PSC-20 Series Datasheet by Altech Corporation

View All Related Products | Download PDF Datasheet
)Djjjjjljlwffifl ‘ 7 W 1 g); i U
For the latest on Altech Power Supplies please visit www.altechcorp.com/power.
22
OUTPUT
PROTECTION
ENVIRONMENT
SAFETY & EMC
OTHERS
INPUT
Cat. No. PSC-2012 PSC-2015 PSC-2024
DC VOLTAGE 12V 15V 24V
RATED CURRENT 1.7A 1.4A 1A
CURRENT RANGE 0~1.7A 0~1.4A 0~1A
RATED POWER 20.4W 21W 24W
RIPPLE & NOISE (max) 100mVp-p 100mVp-p 120mVp-p
Ripple & noise are measured at 20MHz of bandwidth by using a 12 twisted pair-wire terminated with a 0.1µF & 47µF parallel capacitor
VOLTAGE ADJ. RANGE 10.8-13.2V 13.5-16.5V 21.6-26.4V
VOLTAGE TOLERANCE ±1.0% ±1.0% ±1.0%
Tolerance: includes set up tolerance, line regulation and load regulation.
LINE REGULATION ±1.0% ±1.0% ±1.0%
LOAD REGULATION ±1.0% ±1.0% ±1.0%
SETUP, RISE TIME < 800ms, < 100ms/230V AC at full load
HOLD UP TIME (Typ.) > 32ms / 230V AC; > 16ms / 115V AC at full load
VOLTAGE RANGE 88V~264VAC; 124V~370VDC
Derating may be needed under low input voltages. Please check the derating curve for more details.
FREQUENCY RANGE 47~63Hz
EFFICIENCY (Typ.) 83% 85% 86%
AC CURRENT (Typ.) 0.45A/115VAC; 0.32A/230VAC
INRUSH CURRENT (Typ.) 20A / 115V AC; 40A / 230V AC
LEAKAGE CURRENT < 1mA/ 230VAC
OVERLOAD PROTECTION > 105% rated output power
Protection type: Constant current limiting, recovers automatically after fault condition is removed.
OVERVOLTAGE PROTECTION 115%-150% rated output voltage
Protection type: Latch-off mode.
OVER TEMPERATURE PROTECTION Power supply shut down at 70˚C constant current limiting / output voltage goes to 0;
re-power on to recover
WORKING TEMP. -20 ~ +70˚C (Refer to output load derating curve)
WORKING HUMIDITY 20 ~ 90% RH non-condensing
STORAGE TEMP. / HUMIDITY -40 ~ +85˚C; 10 ~ 95% RH
TEMP. COEFFICIENT ±0.03% / ˚C (0 ~ 50˚C)
VIBRATION 10 ~ 500Hz, 2G 10min. / 1cycle, 60 min. each long X,Y, Z axes
SAFETY STANDARDS UL508, TUV EN60950-1:2006+A11, UL1310 NEC class 2 compliant
WITHSTAND VOLTAGE I/P-O/P: 4242DC I/P-FG: 2121DC 1 minute
ISOLATION RESISTANCE I/P-O/P, I/P-FG, O/P-FG: 100M Ohms/500VDC
EMI CONDUCTION & RADIATION EN55022:2006+A1:2007 Class B
HARMONIC CURRENT EN61000-3-2:2006 Class A, EN61000-3-3:2008
EMS IMMUNITY EN61204-3:2000, EN55024:1998+A1:2001+A2:2003 light industry level, criteria A
The power supply is considered a component which will installed into a final equipment. The final equipment must be re-confirmed
that is still meets EMC directives.
DC OK Signal Open collector. Max: 40mA
MTBF 120.4K HRS MIL-HDBK-217 (25˚C) 131.3K HRS MIL-HDBK-217 (25˚C) 125.9K HRS MIL-HDBK-217 (25˚C)
DIMENSION 23x90x99 mm (WxHxD)
PACKING 0.14Kg/48 pcs./7.92Kg
CONNECTION I/P 3 poles, O/P: 3 poles screw DIN terminal
COOLING Free air convection
All parameters NOT specially mentioned are measured at 230V AC input, rated load and 25˚C of ambient temperature.
Features:
Universal AC input (88-264V AC)
Protections: Short Circuit / Overload / Overvoltage
Brown-out protection
Installed on DIN rail TS35 / 7.5 or 15
True DC OK signal output
All wiring 105°C long life electrolytic capacitors
High operation temperature up to 70°C
Withstands 2G vibration test
High efficiency, long life and high reliability
3 year warranty
UL1310 Class 2 Power unit / LPS pass
UL508 (Industrial control equipment) listed
PSC-20 Series
Type
Approved
ENERGY
SAVER
E361935 E205412
PowerSupplies_2013.QXD_PowerSupplies(v5).QXD 9/18/13 5:03 PM Page 22
Attach Corp; a: sE a fig NW®E®MQC€ I sing‘e phase ’JHE T three phase Industrial Metal Case 34:: 4M 3% as c >._ u m I: :a .2 o .2: .— .._4_. HJ o :6 .= an. ':E E o o Accessories
Altech Corp.® 35 Royal Road Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 23
85
Ta=25°C
100 110 120 264 VAC
40
50
60
70
80
Load (%)
Load V .S I/P V oltage
Input Voltage(VAC)60Hz
90
100
-20
Ambient Temperature (°C)
0 10 20 30 40 50 60 70
20
40
60
80
100
Load (% )
Load V .S Temp.
Unit : mm / inch
II//PPEEMMII
FFIILLTTEERR
RREECCTTIIFFIIEERRSS
&&
FFIILLTTEERR
PPOOWWEERR
SSWWIITTCCHHIINNGG
DDEETTEECCTTIIOONN
CCIIRRCCUUIITT
OO..VV..PP..
OO..LL..PP..
DDCC OO KK
++VV
--VV
CCOONNTTRROOLL
RREECCTTIIFFIIEERRSS
&&
FFIILLTTEERR
OO..CC..PP
DDCC OO KK
Mechanical Specification
Derating Curve
Application of DC OK Active Signal
Block Diagram
Pin No.
Pin No.
1
4
2
5
3
Assignment
Assignment
FG
AC/L
AC/N
DC OUTPUT +V
DC OUTPUT -V
6DC OK SIGNAL
Terminal Pin. No Assign. (TB1)
Terminal Pin. No Assign. (TB2)
23
90
99
(a)5V signal (b)LE D (c)R elay
V-
DC OK
5.1V
RModel R
12V 1.5K
15V 2K
24V 3.9KV-
DC OK
RModel R
12V 2.4K
15V 3K
24V 4.7KV-
DC OK
Relay RL
Model R
12V 700
15V 700
24V 1.2K
5 5
PSC-20 Series
Type
Approved
ENERGY
SAVER
E361935 E205412
PowerSupplies_2013.QXD_PowerSupplies(v5).QXD 9/18/13 3:42 PM Page 23

Products related to this Datasheet

AC/DC CONVERTER 15V 21W
AC/DC CONVERTER 24V 24W
AC/DC CONVERTER 12V 20W