M8S-0xPMMR-SF8001 Drawing Datasheet by Amphenol LTW

View All Related Products | Download PDF Datasheet
w Z CONFIDENTIAL \ 20 R&D DEPT. (‘5 CMMHMO) Screw NM LA W Recommended Pore‘ CAM 0H e \ 7 \ 8 S‘Gh DESCNPT‘O‘J rcurd Luq New " mmpoflanf Dwrenswor x Waterproof Mfr \FES \‘768’ \M )epr (H WMer \n MMHH *Mwwwkflmflfliwd * Ma‘s 3M Copper f-‘Hoy, Go‘d Nqfied x Sth ‘v’chfl, “lukc‘ F‘Mcd * Cramd Lug. Copper AHoy, mGe‘ P‘Med * Screw MO Ccppev AHcy, chkc‘ ”(Med " Fare‘ Orhng \°Hon,3reen x Rand ‘w‘oHagc 3PM 60 : or at 4an i0 c Ho'sd CurreM 3343‘" AA Operahng Temperamre, 'AOWOSUC For Panc‘ Trmkncsx MHZ7 Cm, MOX34 [3er F01 PCB Thxcknem Vax:\ 6mm Rezcmrended MO Tvrqus b6 Kg',m. or at 8 Va‘e Corn, QO'PCE T/pc {thc‘dccfl Amphenol LTW ifififiifiifififimfifi @mehwflm )Mnav m Vu‘ov‘q,wavvq ZMEVOVZC (Mum: 1- [AK M85'MI’WRVSFESCC\ C01). 7 6’0 \ ’28 l-‘LTW JCHJ NWVU‘VN e \ « ”WWW w m m 29 m w ,m um A9
SCALE
TITLE
SHEET OF
SIZE
ITEM NO
DWG NO
CUSTOMER
DRAWN BY
CHECKED BY
APPROVED BY DATE
DATE
DATE
WC-REV.
FMW10702-01-02A1
REV.
Amphenol LTW
7.1 +0.1
0
8.1 +0.1
0
1.75
17.0
12.8
7.0 12.0
16.0
UNIT:mm M8 Male Conn. Panel
90°PCB Type (Shielded) Yulong_wang 2016-01-20
TOLERANCE
.X #0.25
.XX #0.1
.XXX #0.05
ANGLES #1$
M8S-XXPMMR-SF8001
Cary 2016-01-20
2:1 A4 1 2
ALTW Jerry 2016-01-20A A.6 QC :Inspection item
F
E
D
C
B
A
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. IT IS CONFIDENTIAL AND A PROPERTY OF Amphenol LTW. DISCLOSURE TO THIRD PARTY HAS TO BE AUTHORIZED BY Amphenol LTW.
1 2 3 4 5 6 7 8
1 2 3 4 5 6 7 8
REV. ECN NO. DATE SIGN DESCRIPTION
12.0 Hex.
Connector
Recommended
Panel Cut-Out
Note:
* Important Dimension.
* Waterproof Rate: IP68.
IP68: 1M Depth of Water in 24hours.
* Housing: Nylon+GF, Black.
* Male Pin: Copper Alloy, Gold Plated.
* Shell: Metal, Nickel Plated.
* Ground Lug: Copper Alloy, Nickel Plated.
* Screw Nut: Copper Alloy, Nickel Plated.
* Panel O-Ring: Viton,Green.
* Rated Voltage: 3Pin 60V dc. or ac.
4Pin 30V dc. or ac.
* Rated Current: 3 & 4Pin 4A
* Operating Temperature: -40~105$C
* For Panel Thickness: Min=2.0mm, Max=4.0mm.
* For PCB Thickness: Max=1.6mm.
* Recommended Nut Torque:4~6 Kgf.cm.
10.0 Hex.
M8*1.0
Ground Lug
Panel O-Ring
Screw Nut
1
4
32
2016-01-20
CONFIDENTIAL
R&D DEPT.
A
T
L
W
QC
w u, XXFMVF' L CONFIDENTIAL 2016-01-20 88 MS Senor! Connector[ (‘5 MD DEPT. 03‘ JthomIfia‘fiKfifi 8 \P68 FFvaM FoHerIEfiSEfi'Enc‘ouve Rear Mow“ S Screwimm] R 90‘ PCB THTJDP Type‘léfihgfifid’rfl 3F Pxn Agg‘guwsu Pyon¢ szw 8 Va‘e Corn, Fare‘ QS'PCE T/pc (Shwc‘dcd‘y ’) m. m Vu‘ov‘q,wavvq um Amphenol LTW M85'MI’WRVSFESCC\ ’ Efififiifiififififlflfi @:) \navcc§\m‘\§cn LLTW \ 4 \ 3 w m m 29 m w ,m ZMEVOVZC [UK «M A9 NWVU‘VN
SCALE
TITLE
SHEET OF
SIZE
ITEM NO
DWG NO
CUSTOMER
DRAWN BY
CHECKED BY
APPROVED BY DATE
DATE
DATE
WC-REV.
FMW10702-01-02A1
REV.
Amphenol LTW
12.5
0.5
1.95
3.5
*3
1.3
12.5
3.4
2.15
0.5
1.95
UNIT:mm M8 Male Conn. Panel
90°PCB Type (Shielded) Yulong_wang 2016-01-20
TOLERANCE
.X #0.25
.XX #0.1
.XXX #0.05
ANGLES #1$
M8S-XXPMMR-SF8001
Cary 2016-01-20
2:1 A4 2 2
ALTW Jerry 2016-01-20A A.6 QC :Inspection item
F
E
D
C
B
A
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. IT IS CONFIDENTIAL AND A PROPERTY OF Amphenol LTW. DISCLOSURE TO THIRD PARTY HAS TO BE AUTHORIZED BY Amphenol LTW.
1 2 3 4 5 6 7 8
1 2 3 4 5 6 7 8
Recommend PCB Layout
3P 4P
Pin Assignmen Front View
M 8S - XX P M M R - S F 8 001
001:Phantom(虛擬料號)
8:IP68(防水等級68)
F:Front Fasten(前鎖式/Enclosure
Rear Mount)
S:Screw(螺紋式)
R:90° PCB THT/DIP Type(90$基板插件式)
8S:M8 Sensor
Shielded
03:3Pin
04:4Pin
P:Panel(板端)
M:Male Connector(公座)
M:Male Pin(公Pin)
1
2
3
4
4
31
2016-01-20
CONFIDENTIAL
R&D DEPT.
A
T
L
W

Products related to this Datasheet

CONN PLUG MALE 4POS GOLD SOLDER
M8 PANEL 90 PCB CONN