BCAP0050 P270 S01 Datasheet by Maxwell Technologies Korea Co., Ltd.
View All Related Products | Download PDF Datasheet
Page 1 Document number: 3001980-EN.3 maxwell.com
2.7V 50F ULTRACAPACITOR CELL
DATASHEET
ELECTRICAL
Rated Voltage, VR
2.7 VDC
Surge Voltage1
2.85 VDC
Rated Capacitance, C3
50 F
Min. / Max. Capacitance,
Initial
45 F / 60 F
Typical Capacitance, Initial2,3
54.5 F
Rated (Max.) ESRDC, Initial3
16 mΩ
Typical ESRDC, Initial2,3
10 mΩ
Typical ESRDC, Initial, 5 sec2,3
16 mΩ
Maximum Leakage Current4
73 μA
Maximum Peak Current,
Non-repetitive5
37 A
PHYSICAL
Nominal Mass
12.2 g
FEATURES AND BENEFITS
• High performance product with low
ESR
• Exceptional shock and vibration
resistance
• Long lifetimes with up to 500,000
duty cycles*
• Compliant with UL, RoHS and
REACH requirements
TYPICAL APPLICATIONS
• Actuators
• Emergency Lighting
• Telematics
• Automotive
• Security Equipment
*Results may vary. Additional terms and conditions, including the limited warranty, apply at the time of purchase. See the warranty details for applicable operating and use requirements.
• Backup System
• Smoke Detectors
• Advanced Metering
POWER & ENERGY
Operating Temp.
Range
Standard (-40°C
to 65°C) at 2.7 V
Extended (-40°C to
85°C) at 2.3 V
Maximum Stored
Energy, Emax
6,9
50.6 mWh 36.7 mWh
Gravimetric
Specific Energy6
4.1 Wh/kg 3.0 Wh/kg
Usable Specific
Power6
4.4 kW/kg 3.2 kW/kg
Impedance Match
Specific Power6
9.3 kW/kg 6.7 kW/kg
THERMAL
Typical Thermal Resistance
(Rth, Housing)825°C/W
Typical Thermal Capacitance (Cth)
11 J/°C
Usable Continuous Current (BOL)
(∆T = 15 °C)8,10 6.1 A
Usable Continuous Current (BOL)
(∆T = 40 °C)8,10 10.0 A
LIFE*
Projected DC Life at Room
Temperature
(At rated voltage and 25°C, EOL10)
10 years
DC Life at High Temperature
(At rated voltage and 65°C, EOL10)1,500 hours
DC Life at De-rated Voltage & Higher
Temperature
(At 2.3V and 85°C, EOL10)
1,500 hours
Projected Cycle Life at Room
Temperature
7
(Constant current charge-discharge from VR to
1/2VR at 25°C, EOL10)
500,000 cycles
Shelf Life
(Stored uncharged at 25°C, ≤ 50% RH) 4 years
BCAP0050 P270 S01
ESHSR-0050C0-002R7
PRODUCT SPECIFICATIONS TYPICAL CHARACTERISTICS
SAFETY
Certifications
RoHS, REACH,
UL 810A

Page 2 Document number: 3001980-EN.3 maxwell.com
Datasheet: 2.7V 50F ULTRACAPACITOR CELL
MAXWELL TECHNOLOGIES, MAXWELL, MAXWELL CERTIFIED INTEGRATOR, ENABLING ENERGY’S FUTURE, DURABLUE, NESSCAP, XP, BOOSTCAP, D CELL,
CONDIS and their respective designs and/or logos are either trademarks or registered trademarks of Maxwell Technologies, Inc., and/or its affiliates, and may not be copied,
imitated or used, in whole or in part, without the prior written permission Maxwell Technologies, Inc. All contents copyright © 2018 Maxwell Technologies, Inc. All rights reserved.
No portion of these materials may be reproduced in any form, or by any means, without prior written permission from Maxwell Technologies, Inc.
The information in this document is correct at time of printing and is subject to change without notice. Images are not to scale. Products and related processes may be covered by one or more U.S. or
international patents and pending applications. Please see www.maxwell.com/patents for more information.
Maxwell Technologies, Inc.
Global Headquarters
3888 Calle Fortunada
San Diego, CA 92123
USA
Tel: +1 (858) 503-3300
Fax: +1 (858) 503-3301
Maxwell Technologies SA
Route de Montena 65
CH-1728 Rossens
Switzerland
Tel: +41 (0)26 411 85 00
Fax: +41 (0)26 411 85 05
Maxwell Technologies,
GmbH
Leopoldstrasse 244
80807 Munich
Germany
Tel: +49 (0)89 4161403 0
Fax: +49 (0)89 4161403 99
Nesscap Co., Ltd.
17, Dongtangiheung-ro
681 Beon-gil, Giheung-gu,
Yongin-si, Gyeonggi-do 17102
Republic of Korea
Tel: +82 31 289 0721
Fax: +82 31 286 6767
Maxwell Technologies
Shanghai Trading Co., Ltd.
Room 1005, 1006, and 1007
No. 1898, Gonghexin Road,
Jin An District, Shanghai 2000072,
P.R. China
Tel: +86 21 3852 4000
Fax: +82 21 3852 4099
Part Description
Dimensions (mm)
L
(±1.0)
D
(+0.5)
d
(±0.05)
H1
(min.)
H2
(min.)
A
(±0.5)
BCAP0050 P270 S01 41.0 18.0 0.80 15.0 19.0 7.5
BCAP0050 P270 S01
When ordering, please reference the Maxwell Model Number below.
Maxwell Model Number: Maxwell Part Number: Alternate Model Number:
BCAP0050 P270 S01 133520 ESHSR-0050C0-002R7
1. Surge Voltage
Absolute maximum voltage, non-repetitive. Duration not to exceed 1 second.
2. “Typical” values represent mean values of production sample.
3. Rated Capacitance & ESRDC (measure method)
• Capacitance: Constant current charge (10 mA/F) to VR, 5 min hold at VR,
constant current discharge 10 mA/F to 0.1V.
e.g. in case of 2.7V 50F cell, 10 * 50 = 500 mA
• ESRDC: Constant current charge (10 mA/F) to VR, 5 min hold at VR, constant
current discharge (40 * C * VR[mA]) to 0.1 V.
e.g. in case of 2.7V 50F cell, charge with 10 * 50 = 500 mA and discharge with
40 * 50 * 2.7 = 5,400 mA
4. Maximum Leakage Current
• Current measured after 72 hrs at rated voltage and 25°C. Initial leakage current
can be higher.
• If applicable, module leakage current is the sum of cell and balancing circuit
leakage currents.
5. Maximum Peak Current
• Current needed to discharge cell/module from rated voltage to half-rated
voltage in 1 second.
where C is the capacitance (F);
I is the absolute value of the discharge current (A);
VR is the rated voltage (V);
V1 is the measurement start voltage, 0.8ⅹVR (V);
V2 is the measurement end voltage, 0.4ⅹVR (V);
t1 is the time from start of discharge to reach V1 (s);
t2 is the time from start of discharge to reach V2 (s);
ESRDC is the DC-ESR (Ω);
ΔV is the voltage drop during first 10ms of discharge (V).
Typical ESRDC, Initial, 5 sec tested per Maxwell Application Note, “Test Procedures
for Capacitance, ESR, Leakage Current and Self-Discharge Characterizations of
Ultracapacitors” available at www.maxwell.com.
I =
where Δt is the discharge time (sec); Δt = 1 sec in this case.
• The stated maximum peak current should not be used in normal operation
and is only provided as a reference value.
6. Energy & Power (Based on IEC 62391-2)
• Maximum Stored Energy, Emax(Wh) =
• Gravimetric Specific Energy (Wh/kg) =
• Usable Specific Power (W/kg) =
• Impedance Match Specific Power (W/kg) =
• Presented Power and Energy values are calculated based on Rated
Capacitance & Rated (Max.) ESRDC, Initial values.
7. Cycle Life Test Profile
Cycle life varies depending upon application-specific characteristics. Actual
results will vary.
8. Temperature Rise at Constant Current
• ∆T=IRMS
2 x ESRDC x Rth
where ∆T: Temperature rise over ambient (°C)
IRMS: Maximum continuous or RMS current (A)
Rth: Thermal resistance, cell to ambient (°C/W)
ESRDC: Rated (Max.) ESRDC(Ω).
(Note: Design should consider EOL ESRDC for application temperature rise
evaluation.)
9. Per United Nations material classification UN3499, all Maxwell ultracapacitors
have less than 10 Wh capacity to meet the requirements of Special Provisions
361. Both individual ultracapacitors and modules composed of those
ultracapacitors shipped by Maxwell can be transported without being treated as
dangerous goods (hazardous materials) under transportation regulations.
10. BOL: Beginning of Life, rated initial product performance
EOL: End of Life criteria.
• Capacitance: 80% of min. BOL rating
• ESRDC: 2x max. BOL rating
½CVR
2
3,600
Emax
mass
0.12VR
2
ESRDC x mass
0.25VR
2
ESRDC x mass
½VR
∆t / C + ESRDC
I x (t2-t1)
V1-V2
C = ΔV
I
ESRDC =
®
Products related to this Datasheet
CAP 50F -10% +20% 2.7V T/H