F861 Series Datasheet by KEMET

View All Related Products | Download PDF Datasheet
E‘ectromc Components KEIl/IEI' CHARGED.‘
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3001_F861_X2_310 1/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
Approvals: ENEC, UL, cUL, CQC
Rated voltage: 310 VAC 50/60 Hz
Capacitance range: 0.01 – 4.7 µF
Lead spacing: 7.5 – 37.5 mm
• Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
RoHS Compliant and lead-free terminations
• Operatingtemperaturerangeof−40°Cto+110°C
100% screening factory test at 1,900 VDC
Overview
The F861 Series is constructed of metallized polypropylene
filmencapsulatedwithself-extinguishingresininaboxof
material meeting the requirements of UL 94 V–0.
Applications
For use as electromagnetic interference (EMI) noise
suppression in across-the-line applications requiring X2
safetyclassificationaccordingtoIEC60384–14.Notfor
usein"serieswithmains"andasACPowerfilteringtype
applications.
AC Line EMI Suppression and RC Networks
F861 Series Metallized Polypropylene Film,
Class X2, 310 VAC
Part Number System
F861 B C 104 M310 C
Capacitor Class Series Lead Spacing
(mm) Size Code Capacitance
Code (pF)
Capacitance
Tolerance Voltage (VAC) Packaging
F = Film X2, Metallized
Polypropylene
K = 7.5
A = 10
B = 15
D = 22.5
F = 27.5
R = 37.5
See Dimension
Table
First two digits
represent
significant
figures.Third
digitspecifies
numberof
zeros.
K = ±10%
M = ±20%
310 See Ordering
OptionsTable
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
ammmc compmm KEIVIEI' crummy: Bu‘k (Bag) 7 Max Lengm Leads
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3001_F861_X2_310 1/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – AC Line EMI Suppression and RC Networks
F861 Series Metallized Polypropylene Film, Class X2, 310 VAC
Ordering Options Table
Lead Spacing
Nominal
(mm)
Type of Leads and Packaging Lead Length
(mm)
Lead and
Packaging
Code
7.5
Standard Lead and Packaging Options
Bulk (Bag) – Short Leads
4+2/−0
C
Bulk (Bag) – Long Leads
17+0/−1
A
Tape & Reel (Standard Reel)
H0=18.5+/−0.5
L
Other Lead and Packaging Options
Bulk(Bag)–MaxLengthLeads
20+5/−0
ALL0L
Ammo Pack
H0= 18.5+/−0.5
R
10
Standard Lead and Packaging Options
Bulk (Bag) – Short Leads
4+2/−0
C
Bulk (Bag) – Long Leads
17+0/−1
A
Tape & Reel (Standard Reel)
H0= 18.5+/−0.5
L
Other Lead and Packaging Options
Bulk(Bag)–MaxLengthLeads
20+5/−0
ALL0L
Ammo Pack
H0= 18.5+/−0.5
R
Tape & Reel (Large Reel)
H0= 18.5+/−0.5
P
15
Standard Lead and Packaging Options
Bulk (Bag) – Short Leads
4+2/−0
C
Bulk (Bag) – Long Leads
17+0/−1
A
Tape & Reel (Standard Reel)
H0= 18.5+/−0.5
L
Pizza Pack
4+2/−0
Z
Other Lead and Packaging Options
Bulk(Bag)–MaxLength
Leads
25+5/−0 ALR0L
Ammo Pack
H0= 18.5+/−0.5
R
Tape & Reel (Large Reel)
H0= 18.5+/−0.5
P
22.5
Standard Lead and Packaging Options
Pizza – Long Leads
17+0/−1
ZLH0J
Pizza Pack
4+2/−0
Z
Other Lead and Packaging Options
Tape & Reel (Standard Reel)
H0= 18.5+/−0.5
L
Tape & Reel (Large Reel)
H0= 18.5+/−0.5
P
Ammo Pack
H0= 18.5+/−0.5
R
27.5
Standard Lead and Packaging Options
Pizza – Long Leads
17+0/−1
ZLH0J
Pizza Pack
4+2/−0
Z
37.5
Standard Lead and Packaging Options
Pizza – Long Leads
17+0/−1
ZLH0J
Pizza Pack
4+2/−0
Z
E‘Icunmc Companm; KEIVIEI' CHARGED! FRONT VIEW SIDE VIEW kiLgi Hag-1 Hag-1 p L—p’ Special Version Special Version I 1 Rpa °—H—° king-1 Ififi
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3001_F861_X2_310 1/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – AC Line EMI Suppression and RC Networks
F861 Series Metallized Polypropylene Film, Class X2, 310 VAC
Dimensions – Millimeters
L B B
H
d
p
LL
0.5 0.5
p
1
2-Pin 4-Pin
FRONT VIEW SIDE VIEW
p
p
1
p
2-Pin 4-Pin
SCHEMATIC
Size
Code Version p p1B H L d
Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance
KG
7.5
+/−0.4
4
8
10
0.6
+/−0.05
KH 7.5 +/−0.4 4Maximum 9Maximum 10 Maximum 0.6 +/−0.05
KJ
7.5
+/−0.4
5
10.5
10
0.6
+/−0.05
KM 7.5 +/−0.4 6Maximum 12 Maximum 10.5 Maximum 0.6 +/−0.05
AG
10.0
+/−0.4
4.0
9.0
13.0
0.6
+/−0.05
AK 10.0 +/−0.4 5.0 Maximum 11.0 Maximum 13.0 Maximum 0.6 +/−0.05
AP
10.0
+/−0.4
6.0
12.0
13.0
0.6
+/−0.05
AO 10.0 +/−0.4 7.0 Maximum 17.0 Maximum 13.0 Maximum 0.6 +/−0.05
AL
LowProfile
10.0
+/−0.4
9.5
7.5
13.0
0.6
+/−0.05
AE
Special
Version
10.0 +/−0.4 4.0 Maximum 8.0 Maximum 13.0 Maximum 0.6 +/−0.05
BB
15.0
+/−0.4
4.0
10.0
18.0
0.8
+/−0.05
BC 15.0 +/−0.4 5.0 Maximum 11.0 Maximum 18.0 Maximum 0.8 +/−0.05
BE
15.0
+/−0.4
5.5
12.5
18.0
0.8
+/−0.05
BG 15.0 +/−0.4 6.0 Maximum 12.0 Maximum 18.0 Maximum 0.8 +/−0.05
BI
HighProfile
15.0
+/−0.4
6.0
17.5
18.0
0.8
+/−0.05
BK 15.0 +/−0.4 7.5 Maximum 13.5 Maximum 18.0 Maximum 0.8 +/−0.05
BO
HighProfile
15.0
+/−0.4
7.5
18.5
18.0
0.8
+/−0.05
BP 15.0 +/−0.4 8.5 Maximum 14.5 Maximum 18.0 Maximum 0.8 +/−0.05
BT
15.0
+/−0.4
9.0
12.5
18.0
0.8
+/−0.05
BS 15.0 +/−0.4 10.0 Maximum 16.0 Maximum 18.0 Maximum 0.8 +/−0.05
BY
15.0
+/−0.4
11.0
19.0
18.0
0.8
+/−0.05
BZ
Special
Version
15.0 +/−0.4 12.0 Maximum 20.0 Maximum 18.0 Maximum 0.8 +/−0.05
BR
LowProfile
15.0
+/−0.4
13.0
12.0
18.0
0.8
+/−0.05
DB
22.5
+/−0.4
6.0
14.5
26.0
0.8
+/−0.05
DI
22.5
+/−0.4
7.0
16.0
26.0
0.8
+/−0.05
DH
22.5
+/−0.4
8.0
16.0
26.0
0.8
+/−0.05
DJ
22.5
+/−0.4
8.5
17.0
26.0
0.8
+/−0.05
DM
22.5
+/−0.4
9.0
18.5
26.0
0.8
+/−0.05
Note: See Ordering Options Table for lead length (LL) options.
E‘Icunmc Companm; KEIVIEI' CHARGED! FRONT VIEW SIDE VIEW kiLgi Hag-1 Hag-1 I i p L—p’ '7‘ '1 Pi p44 \ a: w
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3001_F861_X2_310 1/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – AC Line EMI Suppression and RC Networks
F861 Series Metallized Polypropylene Film, Class X2, 310 VAC
Dimensions – Millimeters cont'd
L B B
H
d
p
LL
0.5 0.5
p
1
2-Pin 4-Pin
FRONT VIEW SIDE VIEW
p
p
1
p
2-Pin 4-Pin
SCHEMATIC
Size
Code Version p p1B H L d
Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance
DO
22.5
+/−0.4
10.0
18.5
26.0
0.8
+/−0.05
DP 22.5 +/−0.4 11.0 Maximum 20.0 Maximum 26.0 Maximum 0.8 +/−0.05
DU
22.5
+/−0.4
13.0
22.0
26.0
0.8
+/−0.05
DY 22.5 +/−0.4 15.5 Maximum 24.5 Maximum 26.0 Maximum 0.8 +/−0.05
FB
27.5
+/−0.4
9.0
17.0
31.5
0.8
+/−0.05
FC 27.5 +/−0.4 11.0 Maximum 20.0 Maximum 31.5 Maximum 0.8 +/−0.05
FI
27.5
+/−0.4
13.0
25.0
31.5
0.8
+/−0.05
FN 27.5 +/−0.4 14.0 Maximum 28.0 Maximum 31.5 Maximum 0.8 +/−0.05
FO
HighProfile
27.5
+/−0.4
17.0
40.0
31.5
0.8
+/−0.05
FR 27.5 +/−0.4 17.5 Maximum 28.0 Maximum 31.5 Maximum 0.8 +/−0.05
FS
27.5
+/−0.4
19.0
29.0
31.5
0.8
+/−0.05
FY 27.5 +/−0.4 22.0 Maximum 37.0 Maximum 31.5 Maximum 0.8 +/−0.05
FH
LowProfile
27.5
+/−0.4
21.0
12.5
31.5
0.8
+/−0.05
FQ LowProfile 27.5 +/−0.4 27.5 Maximum 16.0 Maximum 31.5 Maximum 0.8 +/−0.05
FT
LowProfile
27.5
+/−0.4
31.0
19.0
31.5
0.8
+/−0.05
RB 37.5 +/−0.4 11.0 Maximum 22.0 Maximum 41.0 Maximum 1+/−0.05
RF
37.5
+/−0.4
13.0
24.0
41.0
1
+/−0.05
RH 37.5 +/−0.4 15.0 Maximum 26.0 Maximum 41.0 Maximum 1+/−0.05
RC
37.5
+/−0.4
16.0
28.5
41.0
1
+/−0.05
RD 37.5 +/−0.4 19.0 Maximum 32.0 Maximum 41.0 Maximum 1+/−0.05
RP
37.5
+/−0.4
21.0
38.0
41.0
1
+/−0.05
RO 37.5 +/−0.4 24.0 Maximum 44.0 Maximum 41.0 Maximum 1+/−0.05
RU
37.5
+/−0.4
30.0
45.0
41.0
1
+/−0.05
RV LowProfile 37.5 +/−0.4 24.0 Maximum 15.0 Maximum 41.0 Maximum 1+/−0.05
RW
LowProfile
37.5
+/−0.4
24.0
19.0
41.0
1
+/−0.05
Note: See Ordering Options Table for lead length (LL) options.
Eiecrmmc Compancnts KEIVIEI' mama): storage time: s 24 months iron the date marked on the iabei package Average relatrv RH s 85% for 3 Dew is absent Temperature: 740 to 80"C Conditions" graph below) The 100% screening factory test is carried out at 1,900 VIJC. Tire voltage levei is se equipment stand after the test. It' risk to damaget ior any faliures,
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3001_F861_X2_310 1/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – AC Line EMI Suppression and RC Networks
F861 Series Metallized Polypropylene Film, Class X2, 310 VAC
Performance Characteristics
Rated Voltage 310 VAC 50/60 Hz
Capacitance Range 0.01 – 4.7 µF
Capacitance Tolerance ±20%, ±10%
Temperature Range −4Cto+110°C
Climatic Category 40/110/56
Storage Conditions
Storagetime:≤24monthsfromthedatemarkedonthelabel
package
Averagerelativehumidityperyear≤70%
RH85%for30daysrandomlydistributedthroughouttheyear
Dewisabsent
Temperature:40to80°C(see"MaximumHumidityinStorage
Conditions"graphbelow)
Approvals ENEC, UL, cUL, CQC
Dissipation Factor
MaximumValuesat+23°C
C≤0.1µF C > 0.1 µF
1 kHz 0.3% 0.2%
Test Voltage Between Terminals
The 100% screening factory test is carried out at 1,900 VDC. The
voltagelevelisselectedtomeettherequirementsinapplicable
equipment standards. All electrical characteristics are checked
after the test. It's not permitted to repeat this Test as there is a
risktodamagetheCapacitor.KEMETisnotliableinsuchcase
for any failures.
Insulation Resistance
Minimum Values Between Terminals
C≤0.33µF ≥30,000MΩ
C > 0.33 µF ≥10,000MΩ•µF
In DC Applications Recommendedvoltage≤630VDC
−40 −20 0
0
10
20
30
40
50
60
70
80
90
100
20
Temperature (°C)
Maximum Humidity in Storage Conditions
Relative Humidity (%)
40 60 80
30 Days
Annual Average
ammmc compmm KEIVIEI' crummy:
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3001_F861_X2_310 1/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – AC Line EMI Suppression and RC Networks
F861 Series Metallized Polypropylene Film, Class X2, 310 VAC
Impedance Graph
100
Z[Ω]
0.1 1 10 100
F [MHz]
10
1
0.1
0.01
0.001
0.01 μF p.10
0.1 μF p.15
0.33 μF p.22.5
1 μF p.27.5
4.7 μF p.37.5
Environmental Test Data
Test IEC Publication Procedure
Endurance IEC 60384–14
1.25xV
R
VAC 50 Hz, once every hour increase to 1,000 VAC for 0.1
second, 1,000 hours at upper rated temperature
Vibration IEC 60068–2–6 Test Fc 3 directions at 2 hours each 10 – 55 Hz at 0.75 mm or 98 m/s2
Bump IEC60068–2–29TestEb 1,000bumpsat390m/s2
Change of Temperature IEC 60068–2–14 Test Na Upper and lower rated temperature 5 cycles
ActiveFlammability IEC 60384–14 VR+20surgepulsesat2.5kV(pulseevery5seconds)
PassiveFlammability IEC 60384–14 IEC60384–1,IEC60695–11–5Needle-flametest
Damp Heat Steady State IEC60068–2–78TestCab +40°Cand93%RH,56days
cccccccccccccccccccc Emma): new KEMET Mm».
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3001_F861_X2_310 1/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – AC Line EMI Suppression and RC Networks
F861 Series Metallized Polypropylene Film, Class X2, 310 VAC
Approvals
Mark Specification File Number
EN/IEC 60384–14 CA08.00189
UL 60384–14 and
CAN/CSA–E60384–14 E97797
IEC 60384–14
CQC12001084206
CQC12001084386
CQC12001084205
CQC12001084204
CQC12001084195
CQC12001084207
Environmental Compliance
All new KEMET EMI capacitors are RoHS Compliant and Halogen Free.
ammmc compmm KEIVIEI' crummy:
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3001_F861_X2_310 1/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – AC Line EMI Suppression and RC Networks
F861 Series Metallized Polypropylene Film, Class X2, 310 VAC
Table 1 – Ratings & Part Number Reference
(1) M = ±20%, K = ±10%.
(2) Insert lead and packaging code. See Ordering Options Table for available options.
(3) M = ±20% (only available tolerance).
Capacitance
Value (µF) Size Code Maximum Dimensions in mm Lead
Spacing (p)
dV/dt
(V/µs) Part Number
B H L
0.01 KG 4.0 8.0 10.0 7.5 500 F861KG103(1)310(2)
0.012 KG 4.0 8.0 10.0 7.5 500 F861KG123(1)310(2)
0.015 KH 4.0 9.0 10.0 7.5 500 F861KH153(3)310(2)
0.018 KJ 5.0 10.5 10.0 7.5 500 F861KJ183(1)310(2)
0.022 KJ 5.0 10.5 10.0 7.5 500 F861KJ223(1)310(2)
0.025 KJ 5.0 10.5 10.0 7.5 500 F861KJ253(1)310(2)
0.027 KJ 5.0 10.5 10.0 7.5 500 F861KJ273(1)310(2)
0.033 KJ 5.0 10.5 10.0 7.5 500 F861KJ333(3)310(2)
0.033 KM 6.0 12.0 10.5 7.5 500 F861KM333(1)310(2)
0.039 KM 6.0 12.0 10.5 7.5 500 F861KM393(1)310(2)
0.047 KM 6.0 12.0 10.5 7.5 500 F861KM473(3)310(2)
0.01 AE 4.0 8.0 13.0 10.0 500 F861AE103(1)310(2)
0.01 AL 9.5 7.5 13.0 10.0 500 F861AL103(1)310(2)
0.012 AE 4.0 8.0 13.0 10.0 500 F861AE123(1)310(2)
0.015 AE 4.0 8.0 13.0 10.0 500 F861AE153(1)310(2)
0.015 AL 9.5 7.5 13.0 10.0 500 F861AL153(1)310(2)
0.018 AE 4.0 8.0 13.0 10.0 500 F861AE183(1)310(2)
0.018 AL 9.5 7.5 13.0 10.0 500 F861AL183(1)310(2)
0.022 AE 4.0 8.0 13.0 10.0 500 F861AE223(1)310(2)
0.022 AL 9.5 7.5 13.0 10.0 500 F861AL223(1)310(2)
0.025 AE 4.0 8.0 13.0 10.0 500 F861AE253(1)310(2)
0.025 AL 9.5 7.5 13.0 10.0 500 F861AL253(1)310(2)
0.027 AE 4.0 8.0 13.0 10.0 500 F861AE273(1)310(2)
0.027 AL 9.5 7.5 13.0 10.0 500 F861AL273(1)310(2)
0.033 AE 4.0 8.0 13.0 10.0 500 F861AE333(1)310(2)
0.033 AL 9.5 7.5 13.0 10.0 500 F861AL333(1)310(2)
0.039 AE 4.0 8.0 13.0 10.0 500 F861AE393(1)310(2)
0.039 AL 9.5 7.5 13.0 10.0 500 F861AL393(1)310(2)
0.047 AE 4.0 8.0 13.0 10.0 500 F861AE473(3)310(2)
0.047 AL 9.5 7.5 13.0 10.0 500 F861AL473(1)310(2)
0.056 AG 4.0 9.0 13.0 10.0 500 F861AG563(1)310(2)
0.056 AL 9.5 7.5 13.0 10.0 500 F861AL563(1)310(2)
0.068 AK 5.0 11.0 13.0 10.0 500 F861AK683(1)310(2)
0.068 AL 9.5 7.5 13.0 10.0 500 F861AL683(1)310(2)
0.082 AK 5.0 11.0 13.0 10.0 500 F861AK823(1)310(2)
0.082 AL 9.5 7.5 13.0 10.0 500 F861AL823(1)310(2)
0.1 AK 5.0 11.0 13.0 10.0 500 F861AK104(3)310(2)
0.1 AL 9.5 7.5 13.0 10.0 500 F861AL104(1)310(2)
0.1 AP 6.0 12.0 13.0 10.0 500 F861AP104(1)310(2)
0.12 AL 9.5 7.5 13.0 10.0 500 F861AL124(1)310(2)
0.12 AP 6.0 12.0 13.0 10.0 500 F861AP124(1)310(2)
0.15 AO 7.0 17.0 13.0 10.0 500 F861AO154(1)310(2)
0.15 AP 6.0 12.0 13.0 10.0 500 F861AP154(3)310(2)
0.18 AO 7.0 17.0 13.0 10.0 500 F861AO184(1)310(2)
0.22 AO 7.0 17.0 13.0 10.0 500 F861AO224(1)310(2)
0.25 AO 7.0 17.0 13.0 10.0 500 F861AO254(1)310(2)
0.27 AO 7.0 17.0 13.0 10.0 500 F861AO274(1)310(2)
0.01 BB 4.0 10.0 18.0 15.0 400 F861BB103(1)310(2)
0.012 BB 4.0 10.0 18.0 15.0 400 F861BB123(1)310(2)
0.015 BB 4.0 10.0 18.0 15.0 400 F861BB153(1)310(2)
0.018 BB 4.0 10.0 18.0 15.0 400 F861BB183(1)310(2)
0.022 BB 4.0 10.0 18.0 15.0 400 F861BB223(1)310(2)
0.025 BB 4.0 10.0 18.0 15.0 400 F861BB253(1)310(2)
0.027 BB 4.0 10.0 18.0 15.0 400 F861BB273(1)310(2)
0.033 BB 4.0 10.0 18.0 15.0 400 F861BB333(1)310(2)
0.039 BB 4.0 10.0 18.0 15.0 400 F861BB393(1)310(2)
0.047 BB 4.0 10.0 18.0 15.0 400 F861BB473(1)310(2)
0.056 BB 4.0 10.0 18.0 15.0 400 F861BB563(1)310(2)
0.068 BB 4.0 10.0 18.0 15.0 400 F861BB683(1)310(2)
Capacitance Value (µF) Size Code B (mm) H (mm) L (mm) Lead Spacing (p) dV/dt (V/µs) Part Number
ammmc compmm KEIVIEI' crummy:
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3001_F861_X2_310 1/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – AC Line EMI Suppression and RC Networks
F861 Series Metallized Polypropylene Film, Class X2, 310 VAC
Capacitance
Value (µF) Size Code Maximum Dimensions in mm Lead
Spacing (p)
dV/dt
(V/µs) Part Number
B H L
0.082 BB 4.0 10.0 18.0 15.0 400 F861BB823(1)310(2)
0.1 BB 4.0 10.0 18.0 15.0 400 F861BB104(1)310(2)
0.12 BB 4.0 10.0 18.0 15.0 400 F861BB124(3)310(2)
0.12 BC 5.0 11.0 18.0 15.0 400 F861BC124(1)310(2)
0.15 BC 5.0 11.0 18.0 15.0 400 F861BC154(1)310(2)
0.15 BT 9.0 12.5 18.0 15.0 400 F861BT154(1)310(2)
0.18 BC 5.0 11.0 18.0 15.0 400 F861BC184(3)310(2)
0.18 BE 5.5 12.5 18.0 15.0 400 F861BE184(1)310(2)
0.18 BT 9.0 12.5 18.0 15.0 400 F861BT184(1)310(2)
0.22 BE 5.5 12.5 18.0 15.0 400 F861BE224(1)310(2)
0.22 BG 6.0 12.0 18.0 15.0 400 F861BG224(1)310(2)
0.22 BT 9.0 12.5 18.0 15.0 400 F861BT224(1)310(2)
0.25 BG 6.0 12.0 18.0 15.0 400 F861BG254(1)310(2)
0.25 BT 9.0 12.5 18.0 15.0 400 F861BT254(1)310(2)
0.27 BG 6.0 12.0 18.0 15.0 400 F861BG274(3)310(2)
0.27 BI 6.0 17.5 18.0 15.0 400 F861BI274(1)310(2)
0.27 BK 7.5 13.5 18.0 15.0 400 F861BK274(1)310(2)
0.27 BR 13.0 12.0 18.0 15.0 400 F861BR274(1)310(2)
0.27 BT 9.0 12.5 18.0 15.0 400 F861BT274(1)310(2)
0.33 BI 6.0 17.5 18.0 15.0 400 F861BI334(1)310(2)
0.33 BK 7.5 13.5 18.0 15.0 400 F861BK334(1)310(2)
0.33 BR 13.0 12.0 18.0 15.0 400 F861BR334(1)310(2)
0.33 BT 9.0 12.5 18.0 15.0 400 F861BT334(1)310(2)
0.39 BI 6.0 17.5 18.0 15.0 400 F861BI394(1)310(2)
0.39 BK 7.5 13.5 18.0 15.0 400 F861BK394(3)310(2)
0.39 BP 8.5 14.5 18.0 15.0 400 F861BP394(1)310(2)
0.39 BR 13.0 12.0 18.0 15.0 400 F861BR394(1)310(2)
0.39 BT 9.0 12.5 18.0 15.0 400 F861BT394(1)310(2)
0.47 BO 7.5 18.5 18.0 15.0 400 F861BO474(1)310(2)
0.47 BP 8.5 14.5 18.0 15.0 400 F861BP474(1)310(2)
0.47 BR 13.0 12.0 18.0 15.0 400 F861BR474(1)310(2)
0.56 BO 7.5 18.5 18.0 15.0 400 F861BO564(1)310(2)
0.56 BR 13.0 12.0 18.0 15.0 400 F861BR564(1)310(2)
0.56 BS 10.0 16.0 18.0 15.0 400 F861BS564(1)310(2)
0.68 BR 13.0 12.0 18.0 15.0 400 F861BR684(3)310(2)
0.68 BS 10.0 16.0 18.0 15.0 400 F861BS684(1)310(2)
0.82 BY 11.0 19.0 18.0 15.0 400 F861BY824(1)310(2)
1BZ 12.0 20.0 18.0 15.0 400 F861BZ105(3)310(2)
0.039 DB 6.0 14.5 26.0 22.5 200 F861DB393(1)310(2)
0.047 DB 6.0 14.5 26.0 22.5 200 F861DB473(1)310(2)
0.056 DB 6.0 14.5 26.0 22.5 200 F861DB563(1)310(2)
0.068 DB 6.0 14.5 26.0 22.5 200 F861DB683(1)310(2)
0.082 DB 6.0 14.5 26.0 22.5 200 F861DB823(1)310(2)
0.1 DB 6.0 14.5 26.0 22.5 200 F861DB104(1)310(2)
0.12 DB 6.0 14.5 26.0 22.5 200 F861DB124(1)310(2)
0.15 DB 6.0 14.5 26.0 22.5 200 F861DB154(1)310(2)
0.18 DB 6.0 14.5 26.0 22.5 200 F861DB184(1)310(2)
0.22 DB 6.0 14.5 26.0 22.5 200 F861DB224(1)310(2)
0.25 DB 6.0 14.5 26.0 22.5 200 F861DB254(1)310(2)
0.27 DB 6.0 14.5 26.0 22.5 200 F861DB274(1)310(2)
0.33 DB 6.0 14.5 26.0 22.5 200 F861DB334(1)310(2)
0.39 DB 6.0 14.5 26.0 22.5 200 F861DB394(1)310(2)
0.47 DB 6.0 14.5 26.0 22.5 200 F861DB474(3)310(2)
0.47 DI 7.0 16.0 26.0 22.5 200 F861DI474(1)310(2)
0.56 DI 7.0 16.0 26.0 22.5 200 F861DI564(1)310(2)
0.68 DI 7.0 16.0 26.0 22.5 200 F861DI684(1)310(2)
0.82 DH 8.0 16.0 26.0 22.5 200 F861DH824(1)310(2)
1DJ 8.5 17.0 26.0 22.5 200 F861DJ105(3)310(2)
1.2 DM 9.0 18.5 26.0 22.5 200 F861DM125(3)310(2)
Capacitance Value (µF) Size Code B (mm) H (mm) L (mm) Lead Spacing (p) dV/dt (V/µs) Part Number
Table 1 – Ratings & Part Number Reference cont'd
(1) M = ±20%, K = ±10%.
(2) Insert lead and packaging code. See Ordering Options Table for available options.
(3) M = ±20% (only available tolerance).
ammmc compmm KEIVIEI' crummy:
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3001_F861_X2_310 1/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – AC Line EMI Suppression and RC Networks
F861 Series Metallized Polypropylene Film, Class X2, 310 VAC
Capacitance
Value (µF) Size Code Maximum Dimensions in mm Lead
Spacing (p)
dV/dt
(V/µs) Part Number
B H L
1.2 DO 10.0 18.5 26.0 22.5 200 F861DO125(1)310(2)
1.5 DP 11.0 20.0 26.0 22.5 200 F861DP155(1)310(2)
1.8 DP 11.0 20.0 26.0 22.5 200 F861DP185(3)310(2)
1.8 DU 13.0 22.0 26.0 22.5 200 F861DU185(1)310(2)
2.2 DU 13.0 22.0 26.0 22.5 200 F861DU225(1)310(2)
2.5 DU 13.0 22.0 26.0 22.5 200 F861DU255(3)310(2)
2.5 DY 15.5 24.5 26.0 22.5 200 F861DY255(1)310(2)
2.7 DY 15.5 24.5 26.0 22.5 200 F861DY275(1)310(2)
3.3 DY 15.5 24.5 26.0 22.5 200 F861DY335(3)310(2)
0.15 FB 9.0 17.0 31.5 27.5 150 F861FB154(1)310(2)
0.18 FB 9.0 17.0 31.5 27.5 150 F861FB184(1)310(2)
0.22 FB 9.0 17.0 31.5 27.5 150 F861FB224(1)310(2)
0.25 FB 9.0 17.0 31.5 27.5 150 F861FB254(1)310(2)
0.25 FH 21.0 12.5 31.5 27.5 150 F861FH254(1)310(2)
0.27 FB 9.0 17.0 31.5 27.5 150 F861FB274(1)310(2)
0.27 FH 21.0 12.5 31.5 27.5 150 F861FH274(1)310(2)
0.33 FB 9.0 17.0 31.5 27.5 150 F861FB334(1)310(2)
0.33 FH 21.0 12.5 31.5 27.5 150 F861FH334(1)310(2)
0.39 FB 9.0 17.0 31.5 27.5 150 F861FB394(1)310(2)
0.39 FH 21.0 12.5 31.5 27.5 150 F861FH394(1)310(2)
0.47 FB 9.0 17.0 31.5 27.5 150 F861FB474(1)310(2)
0.47 FH 21.0 12.5 31.5 27.5 150 F861FH474(1)310(2)
0.56 FB 9.0 17.0 31.5 27.5 150 F861FB564(1)310(2)
0.56 FH 21.0 12.5 31.5 27.5 150 F861FH564(1)310(2)
0.68 FB 9.0 17.0 31.5 27.5 150 F861FB684(1)310(2)
0.68 FH 21.0 12.5 31.5 27.5 150 F861FH684(1)310(2)
0.82 FB 9.0 17.0 31.5 27.5 150 F861FB824(1)310(2)
0.82 FH 21.0 12.5 31.5 27.5 150 F861FH824(1)310(2)
1FB 9.0 17.0 31.5 27.5 150 F861FB105(1)310(2)
1FH 21.0 12.5 31.5 27.5 150 F861FH105(1)310(2)
1.2 FB 9.0 17.0 31.5 27.5 150 F861FB125(3)310(2)
1.2 FC 11.0 20.0 31.5 27.5 150 F861FC125(1)310(2)
1.2 FH 21.0 12.5 31.5 27.5 150 F861FH125(1)310(2)
1.5 FC 11.0 20.0 31.5 27.5 150 F861FC155(1)310(2)
1.5 FH 21.0 12.5 31.5 27.5 150 F861FH155(1)310(2)
1.8 FC 11.0 20.0 31.5 27.5 150 F861FC185(3)310(2)
1.8 FH 21.0 12.5 31.5 27.5 150 F861FH185(1)310(2)
2.2 FH 21.0 12.5 31.5 27.5 150 F861FH225(3)310(2)
2.2 FI 13.0 25.0 31.5 27.5 150 F861FI225(1)310(2)
2.5 FI 13.0 25.0 31.5 27.5 150 F861FI255(1)310(2)
2.5 FQ 27.5 16.0 31.5 27.5 150 F861FQ255(1)310(2)
2.7 FI 13.0 25.0 31.5 27.5 150 F861FI275(1)310(2)
2.7 FQ 27.5 16.0 31.5 27.5 150 F861FQ275(1)310(2)
3.3 FI 13.0 25.0 31.5 27.5 150 F861FI335(3)310(2)
3.3 FN 14.0 28.0 31.5 27.5 150 F861FN335(1)310(2)
3.3 FO 17.0 40.0 31.5 27.5 150 F861FO335(1)310(2)
3.3 FQ 27.5 16.0 31.5 27.5 150 F861FQ335(1)310(2)
3.9 FO 17.0 40.0 31.5 27.5 150 F861FO395(1)310(2)
3.9 FQ 27.5 16.0 31.5 27.5 150 F861FQ395(3)310(2)
3.9 FR 17.5 28.0 31.5 27.5 150 F861FR395(1)310(2)
3.9 FT 31.0 19.0 31.5 27.5 150 F861FT395(1)310(2)
4.7 FO 17.0 40.0 31.5 27.5 150 F861FO475(1)310(2)
4.7 FR 17.5 28.0 31.5 27.5 150 F861FR475(1)310(2)
4.7 FT 31.0 19.0 31.5 27.5 150 F861FT475(1)310(2)
4.7 RF 13.0 24.0 41.0 37.5 100 F861RF475(3)310(2)
4.7 RH 15.0 26.0 41.0 37.5 100 F861RH475(1)310(2)
4.7 RV 24.0 15.0 41.0 37.5 100 F861RV475(3)310(2)
4.7 RW 24.0 19.0 41.0 37.5 100 F861RW475(1)310(2)
Capacitance Value (µF) Size Code B (mm) H (mm) L (mm) Lead Spacing (p) dV/dt (V/µs) Part Number
Table 1 – Ratings & Part Number Reference cont'd
(1) M = ±20%, K = ±10%.
(2) Insert lead and packaging code. See Ordering Options Table for available options.
(3) M = ±20% (only available tolerance).
ammm Compancnls KEIl/IEI' EHARGED! Tempeflllue ['c) mu m
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3001_F861_X2_310 1/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – AC Line EMI Suppression and RC Networks
F861 Series Metallized Polypropylene Film, Class X2, 310 VAC
Manual Soldering Recommendations
Following is the recommendation for manual
soldering with a soldering iron.
The soldering iron tip temperature should
besetat350°C(+10°Cmaximum)withthe
solderingdurationnottoexceedmorethan3
seconds.
Recommended Soldering Temperature
0
50
100
150
200
250
300
350
400
012345678
Soldering time (seconds)
Soldering iron bit temperature (°C)
Soldering Process
The implementation of the RoHS directive has resulted in the selection of SnAgCu (SAC) alloys or SnCu alloys as primary solder.
Thishasincreasedtheliquidustemperaturefromthatof183ºCforSnPbeutecticalloyto217–221°Cforthenewalloys.Asa
result,theheatstresstothecomponents,eveninwavesoldering,hasincreasedconsiderablyduetohigherpre-heatandwave
temperatures.Polypropylenecapacitorsareespeciallysensitivetoheat(themeltingpointofpolypropyleneis160–170°C).
Wavesolderingcanbedestructive,especiallyformechanicallysmallpolypropylenecapacitors(withleadspacingof5mmto15
mm),andgreatcarehastobetakenduringsoldering.TherecommendedsolderprofilesfromKEMETshouldbeused.Please
consultKEMETwithanyquestions.Ingeneral,thewavesolderingcurvefromIECPublication61760–1Edition2servesasasolid
guideline for successful soldering. Please see Figure 1.
Reflowsolderingisnotrecommendedforthrough-holefilmcapacitors.Exposingcapacitorstoasolderingprofileinexcessof
theabovetherecommendedlimitsmayresulttodegradationorpermanentdamagetothecapacitors.
Do not place the polypropylene capacitor through an adhesive curing oven to cure resin for surface mount components. Insert
through-holepartsafterthecuringofsurfacemountparts.ConsultKEMETtodiscusstheactualtemperatureprofileintheoven,
ifthrough-holecomponentsmustpassthroughtheadhesivecuringprocess.Amaximumtwosolderingcyclesisrecommended.
Pleaseallowtimeforthecapacitorsurfacetemperaturetoreturntoanormaltemperaturebeforethesecondsolderingcycle.
Wave Soldering Recommendations
0
50
100
150
200
250
300
0
40
80
120
160
200
240
Temperature (°C)
Time (s)
ca 2°C/second
ca 3.5°C/second typical
ca 5°C/second
Cooling
2 +3 seconds maximum
115 °C max
T
preheat
T < 150°C
100 °C
Preheating
Typical
First wave
Second wave
260°C
ammmc compmm KEIVIEI' Emma):
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3001_F861_X2_310 1/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – AC Line EMI Suppression and RC Networks
F861 Series Metallized Polypropylene Film, Class X2, 310 VAC
Soldering Process cont'd
Wave Soldering Recommendations cont'd
1.Thetableindicatesthemaximumset-uptemperatureofthesolderingprocess
Figure 1
Dielectric
Film Material
Maximum Preheat
Temperature
Maximum
Peak Soldering
Temperature
Capacitor
Pitch
≤10mm
Capacitor
Pitch
= 15 mm
Capacitor
Pitch
> 15 mm
Capacitor
Pitch
≤15mm
Capacitor
Pitch
> 15 mm
Polyester 130°C 130°C 130°C 270°C 270°C
Polypropylene 100°C 110°C 130°C 260°C 270°C
Paper 130°C 130°C 140°C 270°C 270°C
Polyphenylene
Sulphide 150°C 150°C 160°C 270°C 270°C
2.Themaximumtemperaturemeasuredinsidethecapacitor:
 Setthetemperaturesothatinsidetheelementthemaximumtemperatureisbelowthelimit:
Dielectric Film Material Maximum temperature
measured inside the element
Polyester 160°C
Polypropylene 110°C
Paper 160°C
Polyphenylene Sulphide 160°C
Temperature monitored inside the capacitor.
Selective Soldering Recommendations
Selectivedipsolderingisavariationofreflowsoldering.Inthismethod,theprintedcircuitboardwiththrough-hole
componentstobesolderedispreheatedandtransportedoverthesolderbathasinnormalflowsolderingwithouttouching
thesolder.Whentheboardisoverthebath,itisstoppedandpre-designedsolderpotsareliftedfromthebathwithmolten
solderonlyattheplacesoftheselectedcomponents,andpressedagainstthelowersurfaceoftheboardtosolderthe
components.
Thetemperatureprofileforselectivesolderingissimilartothedoublewaveflowsolderingoutlinedinthisdocument,
however, instead of two baths, there is only one bath with a time from 3 to 10 seconds. In selective soldering, the risk of
overheatingisgreaterthanindoublewaveflowsoldering,andgreatcaremustbetakensothatthepartsarenotoverheated.
.................... CHARGED!
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3001_F861_X2_310 1/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – AC Line EMI Suppression and RC Networks
F861 Series Metallized Polypropylene Film, Class X2, 310 VAC
Construction
Leads
Metal Contact
Layer
Metal Contact
Layer
Margin
Margin
Detailed Cross Section
Self-Extinguishing
Resin
Molded Plastic
Case
Molded Plastic
Case
Single-sided Metallized
Polypropylene Film
(Second Layer)
Single-sided Metallized
Polypropylene Film
(First Layer)
Margin
Single-sided
Metallized
Polypropylene
Film
FILM WINDING SCHEME OPTIONS
1 Section
Single-sided
Metallized
Polypropylene
Film
Single-sided
Metallized
Polypropylene
Film
Single-sided
Metallized
Polypropylene
Film
Single-sided Metallized Polypropylene Film
2 Sections
3 Sections 4 Sections
Single-sided
Metallized
Polypropylene
Film
Polypropylene
Film Dielectric
1 Section
Double-sided Metallized Polyester Film
3 Sections
Double-sided
Metallized
Polyester
Carrier
Film
Polypropylene
Film Dielectric
Double-sided
Metallized
Polyester
Carrier
Film
2 Sections
Polypropylene
Film Dielectric
Double-sided
Metallized
Polyester Carrier
Film
Single-sided
Metallized
Polypropylene
Film
4 Sections
Polypropylene
Film Dielectric
Double-sided
Metallized
Polyester Carrier
Film
Polypropylene
Film Dielectric
1 Section
Polypropylene Film/Foil
2 Sections
Metal Foil Metal Foil
Single-sided
Metallized
Polypropylene
Film
Polypropylene
Film Dielectric
Metallized Polyphenyl-
ene Sulfide Film with
Vacuum-Evaporated
Aluminum Electrodes
1 Section
Metallized Polyphenylene
Sulfide Film (SMR)
Metallized
Impregnated
Paper
1 Section
Metallized Impregnated Paper
Single-sided
Metallized
Polyester
Film
1 Section
Single-sided Metallized Polyester Film
Polypropylene
Film Dielec-
tric
1 Section
AXIAL - Polypropylene Film/Foil
2 Sections
Metal Foil
Single-sided
Metallized
Polypropylene
Film
Polypropylene
Film Dielectric
Metal Foil
Single-sided
Metallized
Polypropylene
Film
2 Sections
Polypropylene
Film Dielectric
Double-sided
Metallized
Polyester Carrier
Film
Single-sided
Metallized
Polypropylene
Film
1 Section
AXIAL - Single-sided Metallized
Polypropylene Film
Single-sided
Metallized
Polyester
Film
1 Section
AXIAL - Single-sided Metallized
Polyester Film
AXIAL - Double-sided
Metallized Polyester Film
Winding Scheme
ammm Compancnls KEIVIEI' EHARGED! mm apac 10 mm apac
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3001_F861_X2_310 1/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – AC Line EMI Suppression and RC Networks
F861 Series Metallized Polypropylene Film, Class X2, 310 VAC
Marking
Lead Spacing 7.5 mm
KEMET
Logo
IEC
Climatic
Category
Approval
Marks
TOPFRONT
Capacitance Capacitance
Tolerance
Series &
Safety Class
Rated
Voltage
Manufacturing
Date Code
LeadSpacing≥10mm
KEMET
Logo
IEC
Climatic
Category
Approval
Marks
TOPFRONT
Capacitance Capacitance
Tolerance
Series &
Safety Class
Rated
Voltage
Passive
Flammability
Class
Manufacturing
Date Code
ammmc compmm KEIVIEI' crummy:
15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3001_F861_X2_310 1/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – AC Line EMI Suppression and RC Networks
F861 Series Metallized Polypropylene Film, Class X2, 310 VAC
Packaging Quantities
Size
Code
Lead
Spacing
Thickness
(mm)
Height
(mm)
Length
(mm)
Bulk
Short
Leads
Bulk
Long
Leads
Standard
Reel
ø 355
mm
Large
Reel
ø 500
mm
Ammo Pizza
KE
7.5
2.5
6
10
2,000
2,500
2,500
3,500
KF
3
8
10
1,500
1,750
2,100
2,800
KG
4
8
10
2,000
1,500
1,500
2,100
KJ
5
10.5
10
1,500
1,000
1,200
1,600
KM
6
12
10.5
1,000
800
1,000
1,350
KH
4
9
10
2,000
1,500
1,500
2,100
AN
10
3.5
9
13
2,000
2,200
850
1,700
1,150
AG
4
9
13
2,000
2,200
750
1,500
1,000
AK
5
11
13
1,300
2,000
600
1,250
800
AP
6
12
13
1,000
1,800
500
1,000
680
AO
7
17
13
600
700
450
900
580
AL
9.5
7.5
13
1,000
1,500
300
600
430
AE
4
8
13
2,000
2,200
750
1,500
1,000
BB
15
4
10
18
2,500
1,500
750
1,500
1,000
1,411
BC
5
11
18
1,000
1,250
600
1,250
800
1,139
BE
5.5
12.5
18
800
1,000
550
1,100
750
1,020
BG
6
12
18
1,750
1,000
500
1,000
680
935
BK
7.5
13.5
18
1,000
800
350
800
500
748
BI
6
17.5
18
1,000
800
500
1,000
680
935
BP
8.5
14.5
18
1,000
650
300
700
440
663
BT
9
12.5
18
1,000
700
270
650
410
629
BO
7.5
18.5
18
900
500
350
800
500
748
BS
10
16
18
750
550
300
600
380
561
BR
13
12
18
750
520
200
480
280
425
BY
11
19
18
450
400
250
500
340
510
BA
8.5
12.5
18
1,000
650
300
700
440
663
BZ
12
20
18
350
300
220
450
330
459
DB
22.5
6
14.5
26
805
450
300
700
464
660
DI
7
16
26
700
450
250
550
380
564
DH
8.0
16.0
26
520
300
240
500
330
492
DJ
8.5
17
26
450
350
250
450
280
468
DM
9
18.5
26
400
225
200
400
300
444
DO
10
18.5
26
360
350
160
350
235
396
DP
11
20
26
300
200
190
350
217
360
DU
13
22
26
230
150
150
300
200
300
DY
15.5
24.5
26
150
100
120
250
170
252
KEIl/IEI' crummy:
16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3001_F861_X2_310 1/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – AC Line EMI Suppression and RC Networks
F861 Series Metallized Polypropylene Film, Class X2, 310 VAC
Packaging Quantities cont'd
Size
Code
Lead
Spacing
Thickness
(mm)
Height
(mm)
Length
(mm)
Bulk
Short
Leads
Bulk
Long
Leads
Standard
Reel
ø 355
mm
Large
Reel
ø 500
mm
Ammo Pizza
FB
27.5
9.0
17.0
31.5
370
FC
11.0
20.0
31.5
300
FI
13.0
25.0
31.5
250
FN
14.0
28.0
31.5
230
FO
17.0
40.0
31.5
190
FR
17.5
28.0
31.5
190
FS
19.0
29.0
31.5
170
FY
22.0
37.0
31.5
150
FH
21.0
12.5
31.5
150
FQ
27.5
16.0
31.5
120
FT
31.0
19.0
31.5
100
RB
37.5
11.0
22.0
41.0
210
RF
13.0
24.0
41.0
175
RH
15.0
26.0
41.0
154
RC
16.0
28.5
41.0
140
RD
19.0
32.0
41.0
119
RP
21.0
38.0
41.0
105
RO
24.0
44.0
41.0
91
RU
30.0
45.0
41.0
77
RV
24.0
15.0
41.0
91
RW
24.0
19.0
41.0
91
ammm Compancnls KEIVIEI' Emma): Lead Spacing 5 mm Lud Spacing 75 mm
17© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3001_F861_X2_310 1/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – AC Line EMI Suppression and RC Networks
F861 Series Metallized Polypropylene Film, Class X2, 310 VAC
Lead Taping & Packaging (IEC 60286–2)
Taping Specifi cation
Dimensions in mm Standard IEC 60286–2
Lead spacing +6/0.1 F 5 7.5 10 15 22.5 27.5 F
Carrier tape width +1/0.5 W18 18 18 18 18 18 18+1/0.5
Hold-down tape width Minimum W
0
66910 10 10
Position of sprocket hole ±0.5 W
1
999999 9+0.75/−0.5
Distancebetweentapes Maximum W
2
333333 3
Sprocket hole diameter ±0.2 D
0
444444 4
Feed hole lead spacing ±0.2(1) P
0
(3) 12.7 12.7 12.7 12.7 12.7 12.7 12.7
Distance lead – feed hole ±0.7 P
1
3.85 3.75 7.7 5.2 7.8 5.3 P1
Deviation tape – plane Maximum ∆p 1.3 1.3 1.3 1.3 1.3 1.3 1.3
Lateral deviation ±2 ∆h 222222 2
Total thickness ±0.2 t0.7 0.7 0.7 0.7 0.9MAX 0.9MAX 0.9MAX
Sprockethole/capbody ±0.5 H
0
(2) 18.5+/−0.5 18.5+/−0.5 18.5+/−0.5 18.5+/−0.5 18.5+/−0.5 18.5+/−0.5 18+2/−0
(1) Maximum cumulative feed hole error, 1 mm per 20 parts.
(2) 16.5 mm available on request.
(3) 15 mm available on request (F ≥ 10 mm).
Lead Spacing 5 mm
Lead Spacing 7.5 mm
Lead Spacing 10 – 15 mm
Lead Spacing 22.5 – 27.5 mm
H1
H0
P0D0
W
2
W0
W1
P1
t
W
F
p
hh
p
H1
H0
P0D0
W
2
W0
W1
P1
t
W
F
hh
pp
H1
H0
P0D0
W
2
W0W1
P1t
W
F
p
hh
p
H1
H0
P0D0
W
2
W0
W1
P1
t
W
F
p
hh
p
ammm Compancnls KEIVIEI' Emma): 2010 A January 1 2011 0 February 2 2012 0 March 3 2013 D Apn‘ 4 2014 E May 5 2015 F June 6 2016 H Ju‘y 7 2017 .J Augus‘ B 2018 K September 9 2019 L Oclnhev 0 2020 M November N 2021 N December 0 2022 P 2023 R 2024 S 2025 T 2026 U 2027 V 2028 W 2029 X A 2030
18© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3001_F861_X2_310 1/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – AC Line EMI Suppression and RC Networks
F861 Series Metallized Polypropylene Film, Class X2, 310 VAC
H
T
W
Lead Taping & Packaging (IEC 60286–2) cont'd
Ammo Specifi cations
Series Dimensions (mm)
H W T
R4x,R4x+R,R7x,RSB
360 340 59
F5A, F5B, F5D
F6xx,F8xx
PHExxx,PMExxx,PMRxxx
330
330
50
Reel Specifi cations
Series Dimensions (mm)
D H W
R4x,R4x+R,R7x,RSB
355
500
30
25
55
(maximum)
F5A, F5B, F5D
F6xx,F8xx
PHExxx,PMExxx,PMRxxx 360
500 30 46
(maximum)
Manufacturing Date Code (IEC–60062)
Y = Year, Z = Month
Year
Code
Month
Code
2010
A
January
1
2011
B
February
2
2012
C
March
3
2013
D
April
4
2014
E
May
5
2015
F
June
6
2016
H
July
7
2017
J
August
8
2018
K
September
9
2019
L
October
O
2020
M
November
N
2021
N
December
D
2022
P
2023
R
2024
S
2025
T
2026
U
2027
V
2028
W
2029
X
2030
A
D
W
H
ammmc compmm KEIVIEI' cumin:
19© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3001_F861_X2_310 1/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – AC Line EMI Suppression and RC Networks
F861 Series Metallized Polypropylene Film, Class X2, 310 VAC
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checkingandverifyingtheextenttowhichtheInformationcontainedinthispublicationisapplicabletoanorderatthetimetheorderisplaced.AllInformationgiven
hereinisbelievedtobeaccurateandreliable,butitispresentedwithoutguarantee,warranty,orresponsibilityofanykind,expressedorimplied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
TheInformationisintendedforuseonlybycustomerswhohavetherequisiteexperienceandcapabilitytodeterminethecorrectproductsfortheirapplication.Any
technicaladviceinferredfromthisInformationorotherwiseprovidedbyKEMETwithreferencetotheuseofKEMET’sproductsisgivengratis,andKEMETassumes
noobligationorliabilityfortheadvicegivenorresultsobtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failuresmaystilloccur.Accordingly,customerapplicationswhichrequireahighdegreeofreliabilityorsafetyshouldemploysuitabledesignsorothersafeguards
(suchasinstallationofprotectivecircuitryorredundancies)inordertoensurethatthefailureofanelectricalcomponentdoesnotresultinariskofpersonalinjury
or property damage.
Althoughallproduct–relatedwarnings,cautionsandnotesmustbeobserved,thecustomershouldnotassumethatallsafetymeasuresareindictedorthatother
measuresmaynotberequired.
KEMET is a registered trademark of KEMET Electronics Corporation.

Products related to this Datasheet

CAP FILM 4.7UF 20% 310VAC RADIAL