JustBoomAmpZeropHAT
SKU: JBM-006
Harness the clarity of your high-definition music files with JustBoom. Audio the way it was
meant to be heard!
The JustBoom Amp Zero is a high quality audio amplifier designed specifically for the Raspberry Pi
Zero. It provides up to 192kHz/32bit digital to analogue conversion and gives up to a 2x40W Class-D
amplified output. Simply stack the plug-and-play Amp Zero onto your Pi and you can be streaming
flawless high quality audio in minutes over the cloud or local network.
Description
Harness the clarity of your high-definition music files with the JustBoom Pi Zero amplifier board.
Audio the way it was meant to be heard!
The JustBoom Pi Zero Amp is a high quality audio amplifier designed specifically for the Raspberry Pi
Zero. It provides up to 192kHz/32bit digital to analogue conversion and gives up to a 2x40W Class-D
amplified output. We’ve also included an optional IR receiver to allow remote control operation of
your Raspberry Pi. Simply stack the plug-and-play Pi Zero Amp onto your Pi Zero and you can be
streaming flawless high quality audio in minutes over the cloud or local network.
Need help understanding how this product works? Follow our product guide.
Power supply: We recommend using a 15v / 65w power supply. We will be listing one for sale shortly
on our store.
SetupGuide
Follow our full setup guide for assembling your JustBoomAmpZeroandCase.
Configure the JustBoomPlayer software.
Usecases
Pi Zero Gameboy
Features
Full high quality audio – 384kHz / 32bit
Advanced ESD protection
Plug and play compatibility for ease of use
Hardware volume control from your RaspberryPi
No soldering required
Powered by the Raspberry Pi GPIO header
Compatible with RaspberryPiZero and the new Pi Zero Wireless
Mounting hardware included
Optional IR receiver included in package
Full driver support in Raspbian / NOOBS
TechnicalInformation
TAS5756 Digital Audio AMP – Class D
Maximum output is 30 W (RMS) 55W (Peak)
Fully integrated hardware volume mixing via “alsamixer” or any ALSA compatible application
Optional Vishay TSOP4838 IR receiver (solder yourself if required)
112db SNR and -93db THD for best-in-class audio

Additional information
WEIGHT 0.065 kg
DIMENSIONS 13 x 7.5 x 2.5 cm
JustBoomAmpZeroCase
WEIGHT 0.049 kg
DIMENSIONS 6.9 x 3.8 x 3.5 cm
COLOUR Red, Black
15Volt4.34AmpPowerSupply
WEIGHT N/A
DIMENSIONS N/A

PLUG TYPE No Plug, UK, USA, EU, AUS
https://www.pi‐supply.com/product/justboom‐amp‐zero‐phat/1‐22‐18
Products related to this Datasheet
JUSTBOOM AMP ZERO