Impact Sockets Datasheet by Klein Tools, Inc.

View All Related Products | Download PDF Datasheet
MAKES AN IMPACT
SAVE TIME & CARRY LESS
Now Available
6-Piece Set
ommonly used impact sockets ween socket sizes fig: rive works great i ion and removal -Hig gnis eaSierm p0 uare fasteners ‘3 (C ) ‘5 . High gn [/4‘ con 1 / ias Ofl
3-in-1 & 4-in-1 Impact SocketS
Easily switch between sizes without removing your gloves. Each tool
includes multiple square socket sizes plus a 7/16” hex quick-change adapter.
Two coaxial spring-loaded sockets
in one tool (Cat. No. NRHD4)
Works on 1/2, 5/8 and 3/4
pole hardware
13/16” diameter, 6” (152 mm)
long hollow shaft for use on
long threaded bolts
© 2019 Klein Tools, Inc.
Lincolnshire, IL 60069
94818 Rev. 02/19 B
www.kleintools.com
See our complete line of Impact Sockets & Accessories
NRHD4
NRHD3
NRHD
2-in-1 Impact SocketS
Six-piece set consisting of the commonly used impact sockets
in utility and construction work.
Hands-free adjustment between socket sizes
Deep socket with a 1/2" drive works great
for pole hardware installation and removal
High-torque, 12-point design is easier to
position and works with square fasteners
(Cat. No. 66001 and 66010)
High-torque, 6-point design
contacts flat sides of hex
fasteners reducing round-off
(Cat. No. 66004)
Engineered for use with
impact drivers
6600466001
NEW
Cat. No. UPC Description Socket Sizes Points
66001 65046-8 2-in-1 Impact Socket, 12-Point 3/4" & 9/16" 12
66004 38005-1 2-in-1 Impact Socket, 6-Point 3/4" & 9/16" 6
66010 65052-9 2-in-1 Impact Socket Set 1-1/8"x15/16", 1"x13/16", 7/8"x11/16",
3/4"x9/16", 5/8"x7/16", 1/2"x3/8"12
Cat. No. UPC Description Socket Sizes
NRHD 68021-2 3-in-1 Impact Socket Wrench 3/4", 1" & 1-1/8"
NRHD3 68643-6 Single-Ended Impact Socket Wrench 3/4", 1" & 1-1/8"
NRHD4 65049-9 4-in-1 Square Impact Socket Wrench 3/4", 13/16", 1" & 1-1/8"
66010

Products related to this Datasheet

SOCKET IMPACT 3IN1 7.75"
SOCKET IMPACT 3 SQUARE 3IN1 10"
2-IN-1 SOCKET, 12 POINT, 3/4" AN
2-IN-1 SOCKET, 6 POINT, 3/4" AND
4-IN-1 SQUARE IMPACT SOCKET, 3/4
2- IN-1 SOCKET SET