JF1R6-CR3-4I~ Datasheet by Digi

View All Related Products | Download PDF Datasheet
DIGI.’ ‘ CABLE - U.FL FEMALE TO RPSMA FEMALE 4” Adapter cable for connecting U.FL to RPSMA
Adapter cable for connecting U.FL to RPSMA
CABLE - U.FL FEMALE
TO RPSMA FEMALE 4”
PART NUMBER DESCRIPTION
JF1R6-CR3-4I U.FL Female to RPSMA Female 4”
APPLICATION EXAMPLE
91004219
A1/1117
© 1996-2017 Digi International Inc. All rights reserved. All other trademarks are the property of their respective owners.
For more information, visit www.digi.com
877-912-3444 I 952-912-3444
GENERAL
CABLE TYPE RG-178
STYLE RP-SMA to UMCC
CONNECTORS End A: RP-SMA Female Jack, Male Pin; End B: Ultra Miniature Coaxial Plug, Female Socket, Right Angle
LENGTH 4.00” (101.6 mm)
STANDARD: MIL-C-17
CONDUCTOR Size: 30 AWG; Material: silver-coated copper; Conductors number: 7; Conductors size: 0.102 mm; O.D.: 0.31 mm
INSULATION Average thickness: 0.28 mm; Diameter: 0.86 mm +Q.03; Material: PEP; Color: clear
BRAID Material: silver-coated copper; Construction: 16 / 3 / 0.09 mm; Coverage 92%
JACKET Average thickness: 0.25 mm; Diameter: 1.80 mm ±0.05; Material: FEP
ELECTRICAL AND PHYSICAL PROPERTIES
RATING TEMPERATURE 105° C 30V
CONDUCTOR RESISTANCE 838 OHM/KM/20° C max
INSULATION RESISTANCE 3000 MEGA OHM-KM min
DIELECTRIC STRENGTH AC 1.0 KV/Minute
SPARK TEST 2.5 KV
INSULATION AND
JACKET
UNAGED Tensile strength: 2500 PSI MIN.(1.76 Kg / m m2); Elongation: 200% MIN.
AGED Tensile strength: UNAGED MIN 75% (168 HRS x 232° C); Elongation: UNAGED MIN 75% (168 HRS x 232° C)
NOM. IMPEDANCE 50±5 Ohms
NOM. CAPACITANCE 95.8 pF/m
NOM. VEL. OF PROP. 69.5%
VSWR (0 - 6 GHZ) Max 1.3
THERMAL SHOCK Max 1 mm at 232° C/1 HR
BEND RADIUS Min 9 mm
ATTENUATION (DB/1M) 1GHz: 1.8; 1.8GHz: 2.6; 2.4GHz: 2.9; 5.2GHz: 4.5; 6GHz: 4.9

Products related to this Datasheet

CBL ASSY RP-SMA-UMCC RG178 4"