BF Series Datasheet by TXC CORPORATION

View All Related Products | Download PDF Datasheet
70:02 ' in-rsuvmy Dewupmg capacmor I: ququd “D Dfl‘ r91
Electrical Specifications
Features
Dimensions
Oscillators
Units:mm
44
Remark : Specification subject to change without prior notice. Please confirm with our sales.
Oscillators
Item / Type
7 x 5 mm SMD LVDS CXO BF SERIES
3rd overtone solution.
3.3V and 2.5V operation available.
LVDS output, output frequencies 50 MHz to 160 MHz.
Excellent low phase noise and jitter.
Tri-State function available.
Applications : Fibre Channel, Gigabit Ethernet, Serial ATA,
Serial Attached SCSI, PCI-Express, SDH / SONET.
RoHS Compliant / Pb Free.
>
>
>
>
>
>
>
LVDS
100
3rd Overtone
2.5 V , 3.3 V
50 ~ 160 MHz
± 50 ppm ( - 40 ~ + 85
- 40 ~ + 85 oC
- 55 ~ + 125 oC
0.9 V / 1.6 V
1 ns Max.
80 mA Max.
45 ~ 55 %
10 ms Max.
1 ps Max.
Output Type
Output Load
Oscillation Mode
Supply Voltage
Frequency Range
Overall Frequency Stability *
Operating Temperature Range
Storage Temperature Range
Voltage Vol ( Min.) / Voh ( Max. )
Rise ( Tr ) / Fall ( Tf ) Time ( 20 % ~ 80 % )
Supply Current
Symmetry
Start-up Time
Phase Jitter ( 12 KHz ~ 20 MHz )
BF
* Inclusive of initial tolerance, operating temperature, supply voltage variation and aging.
PAD FUNCTION:
1:ENABLE CONTROL
2:NC
3:GND
4:OUT
5:~OUT
6:VDD
Suggested Layout
TXC BFAe53
212.500
TXC BFAe53
212.500
oC )

Products related to this Datasheet

XTAL OSC XO 100.0000MHZ LVDS SMD
XTAL OSC XO 125.0000MHZ LVDS SMD
XTAL OSC XO 62.5000MHZ LVDS SMD
XTAL OSC XO 156.2500MHZ LVDS SMD
XTAL OSC XO 62.5000MHZ LVDS SMD
XTAL OSC XO 156.2500MHZ LVDS SMD
XTAL OSC XO 100.0000MHZ LVDS SMD
XTAL OSC XO 125.0000MHZ LVDS SMD
XTAL OSC XO 100.0000MHZ LVDS SMD
XTAL OSC XO 125.0000MHZ LVDS SMD
XTAL OSC XO 156.2500MHZ LVDS SMD
XTAL OSC XO 62.5000MHZ LVDS SMD
XTAL OSC XO 125.0000MHZ LVDS SMD
XTAL OSC XO 156.2500MHZ LVDS SMD