26700-420, 26700-421 Datasheet by Aven Tools

View All Related Products | Download PDF Datasheet
V‘V AVE Cyclops Macro Deiiniiion Digiiol Microscope
Inspect and analyze with ease directly from your HD monitor. Avens
Cyclops Macro Digital Microscope combines ease of use with
crystal-clear, superior optics. This system utilizes a macro zoom lens,
providing 3x – 43x magnification, based on a 24” monitor, with a
FOV of 11mm-142mm. Designed with the operator in mind, the
Cyclops Macro offers a sophisticated high magnification solution
while allowing users to remain in a comfortable posture without the
need to repeatedly look through narrow microscope eyepieces.
High Definition Digital Microscope
Part # Description
26700-420 Cyclops Macro Digital Microscope
email: sales@aventools.com phone: 734-973-0099
Cyclops Macro Digital Microscope with Macro Lens
Image Sensor 2MP CMOS
Video Format 1080p @ 60 Frames Per Second
Magnification 3x-43x
LED Lighting 2 ultra-bright LED pipe lights
Signal Output 1080p HDMI
Gain Control Automatic/Manual
Digital Magnification Controlled by included IR remote
Power Supply DC 5V/2A
Stand 11.5” post stand with fine focus adjustment
LED Type 2 LED flexible goosenecks
Field of View 11mm - 142mm
Package Contents
Cyclops Digital Microscope | Macro Zoom
Lens| Dual LED Pipe Lights | Adjustable Stand
Manual | Power Adapter | IR Remote
Features
• 1080p Resolution
Up to 43x magnification on a 24” monitor
Heavy-duty stand with fine-focus adjustment
Full featured on-screen menu system
• Auto/manual focus
Ideal for inspecting small components, SMT
PCBs, solder points, and more
Cyclops Macro
Hi
g
h Definition Di
g
ital Micros
c
aventools.com
Wide Field of View
c
o
p
e
Dual LED
Pipe Lights
Fine Tuning
Focus
Zoom: 3x - 43x
Aperature: F2.8-F16
Focus: 12mm-36mm
20mm - 300mm
Working Distance
HDMI
Output
20
Wo
C-Mount
Compatible with
any C-Mount Lens
WA" AVEN * CI‘O High Deiiniiion Digiiol Microscope LED Ring M. m
Inspect and analyze with ease directly from your HD monitor. Avens
Cyclops Micro Digital Microscope combines ease of use with
crystal-clear, superior optics. This system utilizes a macro zoom lens,
providing 29x – 185x magnification, based on a 24” monitor.
Designed with the operator in mind, the Cyclops Micro offers a
sophisticated high magnification solution while allowing users to
remain in a comfortable posture without the need to repeatedly look
through narrow microscope eyepieces.
High Definition Digital Microscope
Part # Description
26700-421 Cyclops Micro Digital Microscope
email: sales@aventools.com phone: 734-973-0099
Cyclops Micro Digital Microscope with Micro Lens
Image Sensor 2MP CMOS
Video Format 1080p @ 60 Frames Per Second
Magnification 29x - 185x
LED Lighting Ring light with 60 LEDs and brightness controller
Signal Output 1080p HDMI
Gain Control Automatic/Manual
Digital Magnification Controlled by included IR remote
Power Supply DC 5V/2A
Stand 16” post stand with fine focus adjustment
LED Type Ring light with 60 adjustable LEDs
Field Of View 18.3mm - 2.8mm
Package Contents
Cyclops Digital Microscope | Micro Zoom
Lens | 60 LED ring light with controller
Adjustable Stand | Manual | Power Adapter
IR Remote
Features
• 1080p resolution
Up to 185x magnification on a 24” monitor
Heavy-duty stand with fine-focus adjustment
Full featured on-screen menu system
• Auto/manual focus
Ideal for inspecting small components, SMT
PCBs, solder points, and more
Cyclops Micro
g
g
aventools.com
Exceptional Magnification
sco
p
e
p
82mm
Fixed Working Distance
HDMI
Output
Fine Tuning
Focus
Optical Zoom
29x - 185x Magnification
LED Ring Light
With Brightness Controller
Light
LED
Ring
ess Contro
With Bright
n
C-Mount
Compatible with
any C-Mount Lens

Products related to this Datasheet

MICROSCOPE DGTL 29X-185X W/LIGHT
MICROSCOPE DGTL 3X-43X W/LIGHT