MURS120T3G, SURS8120T3G, NRVUS120VT3G Series Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
0" Sam oooooooooo
© Semiconductor Components Industries, LLC, 2017
April, 2019 Rev. 16
1Publication Order Number:
MURS120T3/D
MURS120T3G Series,
SURS8120T3G Series,
NRVUS120VT3G Series
Surface Mount
Ultrafast Power Rectifiers
MURS105T3G, MURS110T3G, MURS115T3G,
MURS120T3G, MURS140T3G, MURS160T3G,
SURS8105T3G, SURS8110T3G, SURS8115T3G,
SURS8120T3G, SURS8140T3G, SURS8160T3G,
NRVUS110VT3G, NRVUS120VT3G,
NRVUS160VT3G
Ideally suited for high voltage, high frequency rectification, or as
free wheeling and protection diodes in surface mount applications
where compact size and weight are critical to the system.
Features
Small Compact Surface Mountable Package with JBend Leads
Rectangular Package for Automated Handling
High Temperature Glass Passivated Junction
Low Forward Voltage Drop (0.71 to 1.05 V Max @ 1.0 A, TJ = 150°C)
NRVUS and SURS8 Prefixes for Automotive and Other Applications
Requiring Unique Site and Control Change Requirements;
AECQ101 Qualified and PPAP Capable
These Devices are PbFree and are RoHS Compliant
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 95 mg (Approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal
Leads are Readily Solderable
Lead and Mounting Surface Temperature for Soldering Purposes:
260°C Max. for 10 Seconds
Polarity: Polarity Band Indicates Cathode Lead
ESD Rating:
Human Body Model = 3B (> 8 kV)
Machine Model = C (> 400 V)
See detailed ordering and shipping information in the table on
page 2 of this data sheet.
ORDERING INFORMATION
MARKING DIAGRAM
See general marking information in the device marking table
on page 2 of this data sheet.
DEVICE MARKING INFORMATION
ULTRAFAST RECTIFIERS
1.0 AMPERE, 50600 VOLTS
SMB
CASE 403A
www.onsemi.com
A = Assembly Location*
Y = Year
WW = Work Week
U1 = Device Code
x = A, B, C, D, G, or J
G=PbFree Package
AYWW
U1x G
G
(Note: Microdot may be in either location)
* The Assembly Location code (A) is front side
optional. In cases where the Assembly Location is
stamped in the package bottom (molding ejecter
pin), the front side assembly code may be blank.
www onsem' com
MURS120T3G Series, SURS8120T3G Series, NRVUS120VT3G Series
www.onsemi.com
2
MAXIMUM RATINGS
Rating Symbol
MURS/SURS8/NRVUS
Unit
105T3 110T3 115T3 120T3 140T3 160T3
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
50 100 150 200 400 600 V
Average Rectified Forward Current IF(AV) 1.0 @ TL = 155°C
2.0 @ TL = 145°C
1.0 @ TL = 150°C
2.0 @ TL = 125°C
A
NonRepetitive Peak Surge Current, (Surge applied
at rated load conditions halfwave, single phase, 60 Hz)
IFSM 40 35 A
Operating Junction Temperature TJ*65 to +175 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
THERMAL CHARACTERISTICS
Rating Symbol
MURS/SURS8/NRVUS
Unit
105T3 110T3 115T3 120T3 140T3 160T3
Thermal Resistance
JunctiontoLead (TL = 25°C)
RqJL 13
°C/W
ELECTRICAL CHARACTERISTICS (TA = 25°C, Unless otherwise noted)
Maximum Instantaneous Forward Voltage (Note 1)
(iF = 1.0 A, TJ = 25°C)
(iF = 1.0 A, TJ = 150°C)
vF0.875
0.71
1.25
1.05
V
Maximum Instantaneous Reverse Current (Note 1)
(Rated DC Voltage, TJ = 25°C)
(Rated DC Voltage, TJ = 150°C)
iR2.0
50
5.0
150
mA
Maximum Reverse Recovery Time
(iF = 1.0 A, di/dt = 50 A/ms, VR = 30 V)
(iF = 0.5 A, iR = 1.0 A, IR to 0.25 A)
trr 35
25
75
50
ns
Maximum Forward Recovery Time
(iF = 1.0 A, di/dt = 100 A/ms, Rec. to 1.0 V)
tfr 25 50
ns
Typical Peak Reverse Recovery Current
(IF = 1.0 A, di/dt = 50 A/ms)
IRM 0.75 1.60 A
1. Pulse Test: Pulse Width = 300 ms, Duty Cycle v 2.0%.
DEVICE MARKING AND ORDERING INFORMATION
Device Marking Package Shipping
MURS105T3G,
SURS8105T3G*
U1A SMB
(PbFree)
2,500 Units / Tape & Reel
MURS110T3G, NRVUS110VT3G*
SURS8110T3G*
U1B SMB
(PbFree)
2,500 Units / Tape & Reel
MURS115T3G,
SURS8115T3G*
U1C SMB
(PbFree)
2,500 Units / Tape & Reel
MURS120T3G, NRVUS120VT3G*
SURS8120T3G*
U1D SMB
(PbFree)
2,500 Units / Tape & Reel
MURS140T3G,
SURS8140T3G*
U1G SMB
(PbFree)
2,500 Units / Tape & Reel
MURS160T3G, NRVUS160VT3G*
SURS8160T3G*
U1J SMB
(PbFree)
2,500 Units / Tape & Reel
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
*NRVUS and SURS8 Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ101
Qualified and PPAP Capable.
SQUARE WAVE
MURS120T3G Series, SURS8120T3G Series, NRVUS120VT3G Series
www.onsemi.com
3
MURS105T3G, MURS110T3G, MURS115T3G, MURS120T3G,
SURS8105T3G, SURS8110T3G, SURS8115T3G, SURS8120T3G, NRVUS110VT3G, NRVUS120VT3G
Figure 1. Typical Forward Voltage
vF, INSTANTANEOUS VOLTAGE (VOLTS)
0.3 0.60.4 0.8
3.0
0.01
0.03
0.02
0.2
0.1
10
2.0
0.7
0.7
0.3
0.05
0.5
5.0
, INSTANTANEOUS FORWARD CURRENT (AMPS)
F
0.9 1.3
VR, REVERSE VOLTAGE (VOLTS)
06040 100 120
40
80
0.008
0.004
0.002
0.8
0.4
0.2
20
4.0
2.0
8.0
TJ = 175°C
IR
20 80 200
Figure 2. Typical Reverse Current*
TC, CASE TEMPERATURE (°C)
80 90
1.0
2.0
3.0
4.0
5.0
IF(AV)
0
6.0
7.0
8.0
9.0
10
100 110 120 130 140 150 160 170 180
VR, REVERSE VOLTAGE (VOLTS)
03020
0
10
5.0
15
25
20
50
35
30
C, CAPACITANCE (pF)
10 100
Figure 3. Typical Capacitance
Figure 4. Current Derating, Case
0 0.5
1.0
2.0
3.0
4.0
5.0
0
1.0 1.5 2.0 2.5
IF(AV), AVERAGE FORWARD CURRENT (AMPS)
PF(AV)
Figure 5. Power Dissipation
0.5
0.07
1.0
7.0
1.0 1.1 1.2
100°C
TC = 25°C
175°C
160 180140
0.08
0.04
0.02
, REVERSE CURRENT ( A)m
TJ = 100°C
TJ = 25°C
605040 908070
45
40 NOTE: TYPICAL
CAPACITANCE AT
0 V = 45 pF
*The curves shown are typical for the highest voltage device in the
voltage grouping. Typical reverse current for lower voltage selections
can be estimated from these same curves if applied VR is sufficiently
below rated VR.
RATED VOLTAGE APPLIED
RqJC = 13°C/W
TJ = 175°C
, AVERAGE POWER DISSIPATION (WATTS)
SQUARE WAVE
DC
, AVERAGE FORWARD CURRENT (AMPS)
TJ = 175°C
DC
SQUARE WAVE
(CAPACITANCELOAD)
IPK
IAV +20 10
5.0
i
(CAPACITANCE LOAD) 5.0 fl SQUARE WAVE SQUARE WAVE
MURS120T3G Series, SURS8120T3G Series, NRVUS120VT3G Series
www.onsemi.com
4
MURS140T3G, MURS160T3G, SURS8140T3G, SURS8160T3G, NRVUS160VT3G
Figure 6. Typical Forward Voltage
vF, INSTANTANEOUS VOLTAGE (VOLTS)
0.3 0.90.5 1.3
3.0
0.01
0.03
0.02
0.2
0.1
10
2.0
0.7
1.1
0.3
0.05
0.5
5.0
i , INSTANTANEOUS FORWARD CURRENT (AMPS)
F
1.5 2.3
VR, REVERSE VOLTAGE (VOLTS)
0 100 300 400
40
80
0.008
0.004
0.8
0.4
0.2
20
4.0
2.0
8.0
TJ = 175°C
IR
200 700
Figure 7. Typical Reverse Current*
TC, CASE TEMPERATURE (°C)
020
1.0
2.0
3.0
4.0
5.0
IF(AV)
0
6.0
7.0
8.0
9.0
10
40 60 80 100 120 140 160 180 200
VR, REVERSE VOLTAGE (VOLTS)
0128.0
0
5.0
10
25
15
C, CAPACITANCE (pF)
4.0 40
Figure 8. Typical Capacitance
Figure 9. Current Derating, Case
0 0.5
1.0
2.0
3.0
4.0
5.0
0
1.0 1.5 2.0 2.5
IF(AV), AVERAGE FORWARD CURRENT (AMPS)
PF(AV)
Figure 10. Power Dissipation
0.7
0.07
1.0
7.0
1.7 1.9 2.1
100°C
TC = 25°C
175°C
600500
0.08
0.04
0.02
, REVERSE CURRENT ( A)m
TJ = 100°C
TJ = 25°C
242016 363228
20 NOTE: TYPICAL
CAPACITANCE AT
0 V = 24 pF
*The curves shown are typical for the highest voltage device in the
voltage grouping. Typical reverse current for lower voltage selections
can be estimated from these same curves if applied VR is sufficiently
below rated VR.
RATED VOLTAGE APPLIED
RqJC = 13°C/W
TJ = 175°C
, AVERAGE POWER DISSIPATION (WATTS)
SQUARE WAVE
DC
, AVERAGE FORWARD CURRENT (AMPS)
TJ = 175°CDC
SQUARE WAVE
10 5.0
400
200
(CAPACITANCE LOAD)
IPK
IAV +20
(mm finches a a e Mademavk: no Semxcundmflm Cnmpnnems In nuns \ghhlnanumhermpalems \rademavk: m wwwunsemum g Faker“ Mavkmg gm
MURS120T3G Series, SURS8120T3G Series, NRVUS120VT3G Series
www.onsemi.com
5
PACKAGE DIMENSIONS
SMB
CASE 403A03
ISSUE J
E
bD
c
L1
L
A
A1
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
3. DIMENSION b SHALL BE MEASURED WITHIN DIMENSION L1.
2.261
0.089
2.743
0.108
2.159
0.085 ǒmm
inchesǓ
SCALE 8:1
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
DIM
A
MIN NOM MAX MIN
MILLIMETERS
1.95 2.30 2.47 0.077
INCHES
A1 0.05 0.10 0.20 0.002
b1.96 2.03 2.20 0.077
c0.15 0.23 0.31 0.006
D3.30 3.56 3.95 0.130
E4.06 4.32 4.60 0.160
L0.76 1.02 1.60 0.030
0.091 0.097
0.004 0.008
0.080 0.087
0.009 0.012
0.140 0.156
0.170 0.181
0.040 0.063
NOM MAX
5.21 5.44 5.60 0.205 0.214 0.220
HE
0.51 REF 0.020 REF
D
L1
HE
POLARITY INDICATOR
OPTIONAL AS NEEDED
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 8002829855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
MURS120T3/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 3036752175 or 8003443860 Toll Free USA/Canada
Fax: 3036752176 or 8003443867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative

Products related to this Datasheet

DIODE GEN PURP 600V 2A SMB
DIODE GEN PURP 400V 2A SMB
DIODE GEN PURP 50V 2A SMB
DIODE GEN PURP 150V 2A SMB
DIODE GEN PURP 400V 2A SMB
DIODE GEN PURP 600V 2A SMB
DIODE GEN PURP 100V 2A SMB
DIODE GEN PURP 50V 2A SMB
DIODE GEN PURP 100V 2A SMB
DIODE GEN PURP 150V 2A SMB
DIODE GEN PURP 200V 2A SMB
DIODE GEN PURP 200V 2A SMB
DIODE GEN PURP 50V 2A SMB
DIODE GEN PURP 100V 2A SMB
DIODE GEN PURP 400V 2A SMB
DIODE GEN PURP 600V 2A SMB
DIODE GEN PURP 200V 2A SMB
DIODE GEN PURP 150V 2A SMB
DIODE GP ULT FAST 200V 1A SMB
DIODE GEN PURP 400V 1A SMB