RPG1102W-660-TR Datasheet by Stanley Electric Co

View All Related Products | Download PDF Datasheet
3 i A Eenza tiara 2315177sz? an 23;: s; SYN. ZDVE REVISIONS REV-ND NTF-ND. DATE FIEV- BY ”Mfi/SSIEFVEIWG A ED004456 98'12- 4 753‘] 2013/03/23 7 . . 930652 i \ tffiflifi . NZTJ‘ ‘i/ Outline Dimensions 5...... S”““‘“"““ EEK?» 15 0.9 0.6 . — [Pn (median) 1 1 B ‘— =\/'= '— 001 I? l \o *— m _. '_ N r‘ “77777 e _ ,_ _ I, __ é VII 2 (Lens) 1 : 7/ —F tv—r7—7 E (Cathude Mark] _ 2 $9939) ., . {[thude) WWWEX‘QA 9 - // Recommended Pad (1.6) I D i G, $ _._|_._ 3 : | ! *fli‘ffitfl§= :tO- 2 E (Tn ler‘ances) ® 7 M [Subslrute ”— 1 51:;me ® —‘ m1: [Plastic 7 1 Eflgfin — @ LEDh7‘lLEDDie 1 SE":- S‘F‘Affi jCDFSEK a“PARTWTENAtviEa "IEN A M E‘8 '95- ND? gTVi- RfiEMARKgS “JET:- i if DGN~ #9 ECHK. a. a 2 ~ F mm some (EE:ED004456) n g' mm W m t 81412227 F F NEH warm-z in a ma. ..=.. 3 NAME {ml (7.801719) Nov‘ 4 ‘95 x33 9%— RPG11OZW—6éO—TR S): 1 > X 7 y l/ _ "fifiiéké’i i DWEND. (PWDOOMJ) $9M” {36 STAN—EV ascmmcuuuu. DIOW0006.2.91|A DO I J | | 1 | \ | 1 H75 1 4 @
1 Z 3 A . I | ‘ iii E 33 I: i l 1! iii? Mia B H fig? .‘ SVM. ZUNE REVISIONS FEV- ND NTF- ND‘ DATE REV‘ EV fiMfilmrtflwa A 50004456 9542-1. mm 1 2013/03/28 7 . . 1 930652 ‘ t A 3 ' . Gatj t £969; SOURCE CDLDR : fifi/ GREEN ¢j$§$fi i f _ HHEE/ LENS COLOR : xfiéfiflfl/ CLEAR Special Spectflmtton i fifidfifiiffi/Absolute Maximum Ratings (73:2531 ”— i — 7E H Ev?- a'i t E E Mi . inf1132315 5E Symbuls Maxmum Ratlngs Units 1 ,. E . B Powet‘ Dfisé‘ipatinn pd 75 mW B ‘ E E ‘1 1 Forward warrant IF 30 mA ‘ 4 fi 1' i ‘ Peak éohwatfi‘d Cdfir‘ent IFM 70 mA —— Revegsefivgltage VR 4 V ..— :a . OperatgngFTLemmfiEer-atur‘e TOP!" — 4O " + 100 C .E _ Storage aErE)r‘hnpEgretLu“e Tstg " 40 ~ + 120 C c Ta=753L1ngfifigjfi$/ Derate Linearly from 751? c = 1-OmA/‘CtDCl. 2.33mA/CtPulse] 1m mét‘t/ In: Conditions = Pulse width é linseanuty é 1/20 i iifi‘). j‘tfii‘mfifi/ ElectPO~0ptical Characteristlcs (33:252] __ 7E E iii- §_ 14 ENE 199%: fiflfi Mi Items Symols Condntlons Min. Typ Max. Units t E , Fupwfifivmteqe VF IF 7 20 mA 2.1 2.5 v ii“ i m _ D Reverse CL‘tllt‘rent IR VR _ 4 V 100 HA 0 ‘1‘: i‘ it it: K _ Luminous Intensity IV IF _ 20 mA 17-0 430 med 5— fiifltiflifi , Peak Wave LEQEEI AD IF ‘ 20 mA 560 nm — raw tfié ~‘ _ — Dominant Wave Length 2d IF 7 20 mA 567 mm x '7 ML" Spectral tine Hfiéfiwmch AA IF = 20 mA 30 nm E 2:53/ Precautiun : E 1. #mttlmm. sum ( 01:450301501A. 450301502“ 23:25am t». When SDlCTEI'II‘Ig, see attached specn‘tcutmnsl Dt450301501A and 4503015021: 1‘ 2. firmfiémfiifit L. flaw-m DtDOOOOGE'QaAt 1:; 0577§8Mfi7£on\31. It should be specipt specification in at Cluusennd selects the ranks __ by sorttng for luminous Intenelty method ' MDOOOOGEEEA ‘. i ifi aaz~xm§na at. a s a: at: EVM» PART CODE PART NAME N A M E DWG- NO. QTY. REMARKS vt I {Q rt DBN- film-1K. a. a 2 — r PART DDDE (ECzEDO 4456) T; m ma Kilt t F FINIS-t mEEt DWELDATE it 63 APP. 53 :2. NAME F a“? NW 4 -95 x93 027 RPG1102W—660—TR SPEC1 RM ; X g y 1/ _ @fififi/fivfi : memo. (FnDOOMJ) infif‘wn ©G STANLEY ELECTRIC ELL-LTD. DIO0.0.06...292|A fifi761 G|||| t [ll ‘@.
ll§i75 1 ’l 2 3 4 Mix a I: 1 a: )5 151177: mass; are: 11;: ) SYM- ZEINE FEVISIDNE HEVrND N'TF.NU‘ DATE FlEV-BV \ — $$ muzfilmwnm A Erma/.455 95- 12-4 1m may ecl uliun , HJUbbz W A D __ _ W55 NAME RPG 1 __02W 660 TR 1- itfiliflfi Sorting For Luninnus Inlerisiiy LEDWi‘tE‘MfilL Mimi!) EDqTfiU i1. 5 LED’s shall be son‘ed oul inla lhe lullowi‘g iii/E ranks at Luminous hlensily. E 1:"; it)? (Luminmscguiensiiyi 4t 11? _ (Markings) MlN MAX Condiliun - F 17 a 34 0 MO ”1A C .61 24,0 480 c 2, if? Marking itfifiy7in—fli. ilécljufiwwu-y lNo. XECEHSBRHET- Rank marking shall he indituled in line spare ul Ial No. on lhe pradud label D 512m + D Producl name V itEs v 7 5,, i+yn~~ / Rank of 7 Lal number if luminous inlensily — 3. mfi Shipmenl E mfimlgizagng FYGAEWVNEmmLiT- E The each slipping lal shall cansisl of mixed rankslfififfifil and lhe quanlily al LED's in each rank can nul be speniiievi ii? “a 3 :1 — F a a. a n1 3 i 5! i I 3 SVM> PAFIT CDDE PART NkME N A M E DWB-ND- QTY» REMARKS 1H E It ilDlN 5 cm 5: 3 2 - l‘ PART CODE (ECrEDO 4456) “f;- m we ilifl t F ““194 HEB manna 7?: a APP. “ 45 NAME F i”: NDV‘A -9a ta; arr RPEllOZW— 660— TR SPECZ “ALE : z 7 , I/ «afimfiéli 3 M Na ‘Pn DOOM” fEUNIT $6 STAMEY ELECTRIC CDHLTDV DIOI O 0 0I 6 2 ‘9 3 IA G l I l l l J l I @.

Products related to this Datasheet

LED GREEN CLEAR SMD
LED GREEN CLEAR SMD
LED GREEN CLEAR SMD