MAX 10 FPGA Overview Datasheet by Digi-Key Kit (VA)

View All Related Products | Download PDF Datasheet
U?
Intel® MAX® 10 FPGA Device
Overview
Subscribe
Send Feedback
M10-OVERVIEW | 2017.12.15
Latest document on the web: PDF | HTML
Contents
Intel® MAX® 10 FPGA Device Overview...............................................................................3
Key Advantages of Intel MAX 10 Devices.........................................................................3
Summary of Intel MAX 10 Device Features ..................................................................... 4
Intel MAX 10 Device Ordering Information.......................................................................5
Intel MAX 10 Device Feature Options..................................................................... 6
Intel MAX 10 Device Maximum Resources .......................................................................6
Intel MAX 10 Devices I/O Resources Per Package .............................................................7
Intel MAX 10 Vertical Migration Support.......................................................................... 7
Intel MAX 10 I/O Vertical Migration Support............................................................8
Intel MAX 10 ADC Vertical Migration Support.......................................................... 8
Logic Elements and Logic Array Blocks............................................................................ 9
Analog-to-Digital Converter........................................................................................... 9
User Flash Memory.....................................................................................................10
Embedded Multipliers and Digital Signal Processing Support.............................................10
Embedded Memory Blocks........................................................................................... 11
Clocking and PLL........................................................................................................ 11
FPGA General Purpose I/O...........................................................................................12
External Memory Interface.......................................................................................... 12
Configuration.............................................................................................................13
Power Management.................................................................................................... 13
Document Revision History for Intel MAX 10 FPGA Device Overview.................................. 13
Contents
Intel® MAX® 10 FPGA Device Overview
2
Intel® MAX® 10 FPGA Device Overview
Intel® MAX® 10 devices are single-chip, non-volatile low-cost programmable logic
devices (PLDs) to integrate the optimal set of system components.
The highlights of the Intel MAX 10 devices include:
Internally stored dual configuration flash
User flash memory
Instant on support
Integrated analog-to-digital converters (ADCs)
Single-chip Nios II soft core processor support
Intel MAX 10 devices are the ideal solution for system management, I/O expansion,
communication control planes, industrial, automotive, and consumer applications.
Related Links
Intel MAX 10 FPGA Device Datasheet
Key Advantages of Intel MAX 10 Devices
Table 1. Key Advantages of Intel MAX 10 Devices
Advantage Supporting Feature
Simple and fast configuration Secure on-die flash memory enables device configuration in less than 10 ms
Flexibility and integration Single device integrating PLD logic, RAM, flash memory, digital signal
processing (DSP), ADC, phase-locked loop (PLL), and I/Os
Small packages available from 3 mm × 3 mm
Low power Sleep mode—significant standby power reduction and resumption in less than
1 ms
Longer battery life—resumption from full power-off in less than 10 ms
20-year-estimated life cycle Built on TSMC's 55 nm embedded flash process technology
High productivity design tools Intel Quartus® Prime Lite edition (no cost license)
Platform Designer (Standard) system integration tool
DSP Builder for Intel FPGAs
• Nios® II Embedded Design Suite (EDS)
M10-OVERVIEW | 2017.12.15
Intel Corporation. All rights reserved. Intel, the Intel logo, Altera, Arria, Cyclone, Enpirion, MAX, Nios, Quartus
and Stratix words and logos are trademarks of Intel Corporation or its subsidiaries in the U.S. and/or other
countries. Intel warrants performance of its FPGA and semiconductor products to current specifications in
accordance with Intel's standard warranty, but reserves the right to make changes to any products and services
at any time without notice. Intel assumes no responsibility or liability arising out of the application or use of any
information, product, or service described herein except as expressly agreed to in writing by Intel. Intel
customers are advised to obtain the latest version of device specifications before relying on any published
information and before placing orders for products or services.
*Other names and brands may be claimed as the property of others.
ISO
9001:2008
Registered
Summary of Intel MAX 10 Device Features
Table 2. Summary of Features for Intel MAX 10 Devices
Feature Description
Technology 55 nm TSMC Embedded Flash (Flash + SRAM) process technology
Packaging Low cost, small form factor packages—support multiple packaging
technologies and pin pitches
Multiple device densities with compatible package footprints for seamless
migration between different device densities
• RoHS6-compliant
Core architecture 4-input look-up table (LUT) and single register logic element (LE)
LEs arranged in logic array block (LAB)
Embedded RAM and user flash memory
Clocks and PLLs
Embedded multiplier blocks
General purpose I/Os
Internal memory blocks M9K—9 kilobits (Kb) memory blocks
Cascadable blocks to create RAM, dual port, and FIFO functions
User flash memory (UFM) User accessible non-volatile storage
High speed operating frequency
Large memory size
High data retention
Multiple interface option
Embedded multiplier blocks One 18 × 18 or two 9 × 9 multiplier modes
Cascadable blocks enabling creation of filters, arithmetic functions, and image
processing pipelines
ADC 12-bit successive approximation register (SAR) type
Up to 17 analog inputs
Cumulative speed up to 1 million samples per second ( MSPS)
Integrated temperature sensing capability
Clock networks Global clocks support
High speed frequency in clock network
Internal oscillator Built-in internal ring oscillator
PLLs • Analog-based
Low jitter
High precision clock synthesis
Clock delay compensation
Zero delay buffering
Multiple output taps
General-purpose I/Os (GPIOs) Multiple I/O standards support
On-chip termination (OCT)
Up to 830 megabits per second (Mbps) LVDS receiver, 800 Mbps LVDS
transmitter
External memory interface (EMIF) (1) Supports up to 600 Mbps external memory interfaces:
continued...
(1) EMIF is only supported in selected Intel MAX 10 device density and package combinations.
Refer to the External Memory Interface User Guide for more information.
Intel® MAX® 10 FPGA Device Overview
M10-OVERVIEW | 2017.12.15
Intel® MAX® 10 FPGA Device Overview
4
MembeKo-ie oz ZKInglte
Feature Description
DDR3, DDR3L, DDR2, LPDDR2 (on 10M16, 10M25, 10M40, and 10M50.)
SRAM (Hardware support only)
Note: For 600 Mbps performance, –6 device speed grade is required.
Performance varies according to device grade (commercial, industrial, or
automotive) and device speed grade (–6 or –7). Refer to the Intel MAX
10 FPGA Device Datasheet or External Memory Interface Spec Estimator
for more details.
Configuration Internal configuration
• JTAG
Advanced Encryption Standard (AES) 128-bit encryption and compression
options
Flash memory data retention of 20 years at 85 °C
Flexible power supply schemes Single- and dual-supply device options
Dynamically controlled input buffer power down
Sleep mode for dynamic power reduction
Intel MAX 10 Device Ordering Information
Figure 1. Sample Ordering Code and Available Options for Intel MAX 10 Devices
V : Wafer-Level Chip Scale (WLCSP)
E : Plastic Enhanced Quad Flat Pack (EQFP)
M : Micro FineLine BGA (MBGA)
U : Ultra FineLine BGA (UBGA)
F : FineLine BGA (FBGA)
Family Signature
Package Type
WLCSP Package Type
36 : 36 pins, 3 mm x 3 mm
81 : 81 pins, 4 mm x 4 mm
EQFP Package Type
144 : 144 pins, 22 mm x 22 mm
UBGA Package Type
169 : 169 pins, 11 mm x 11 mm
324 : 324 pins, 15 mm x 15 mm
FBGA Package Type
256 : 256 pins, 17 mm x 17 mm
484 : 484 pins, 23 mm x 23 mm
672 : 672 pins, 27 mm x 27 mm
MBGA Package Type
153 : 153 pins, 8 mm x 8 mm
Package Code
Operating Temperature
FPGA Fabric
Speed Grade Optional Suffix
Indicates specific device
options or shipment method
6 (fastest)
7
8
10M 16 DA U 484 I 7 G
SC : Single supply - compact features
:
:
:
:
SA : Single supply - analog and flash features
with RSU option
DC Dual supply - compact features
DF Dual supply - flash features with RSU option
DA Dual supply - analog and flash features
with RSU option
Feature Options
02 : 2K logic elements
04 : 4K logic elements
08 : 8K logic elements
16 : 16K logic elements
25 : 25K logic elements
40 : 40K logic elements
50 : 50K logic elements
Member Code
10M : Intel® MAX® 10
G : RoHS6
ES : Engineering sample
P : Leaded package
C : Commercial (T = 0° C to 85° C)
I : Industrial (T = - 40° C to 100° C)
A : Automotive (T = - 40° C to 125° C)
J
J
J
Note: The –I6 and –A6 speed grades of the Intel MAX 10 FPGA devices are not available by
default in the Intel Quartus Prime software. Contact your local Intel sales
representatives for support.
Related Links
Intel FPGA Product Selector
Provides the latest information about Intel FPGAs.
Intel® MAX® 10 FPGA Device Overview
M10-OVERVIEW | 2017.12.15
Intel® MAX® 10 FPGA Device Overview
5
Intel MAX 10 Device Feature Options
Table 3. Feature Options for Intel MAX 10 Devices
Option Feature
Compact Devices with core architecture featuring single configuration image with self-configuration capability
Flash Devices with core architecture featuring:
Dual configuration image with self-configuration capability
Remote system upgrade capability
Memory initialization
Analog Devices with core architecture featuring:
Dual configuration image with self-configuration capability
Remote system upgrade capability
Memory initialization
Integrated ADC
Intel MAX 10 Device Maximum Resources
Table 4. Maximum Resource Counts for Intel MAX 10 Devices
Resource Device
10M02 10M04 10M08 10M16 10M25 10M40 10M50
Logic Elements (LE) (K) 2 4 8 16 25 40 50
M9K Memory (Kb) 108 189 378 549 675 1,260 1,638
User Flash Memory (Kb) (2) 96 1,248 1,376 2,368 3,200 5,888 5,888
18 × 18 Multiplier 16 20 24 45 55 125 144
PLL 2 2 2 4 4 4 4
GPIO 246 246 250 320 360 500 500
LVDS Dedicated
Transmitter
15 15 15 22 24 30 30
Emulated
Transmitter
114 114 116 151 171 241 241
Dedicated Receiver 114 114 116 151 171 241 241
Internal Configuration Image 1 2 2 2 2 2 2
ADC 1 1 1 2 2 2
(2) The maximum possible value including user flash memory and configuration flash memory. For
more information, refer to Intel MAX 10 User Flash Memory User Guide.
Intel® MAX® 10 FPGA Device Overview
M10-OVERVIEW | 2017.12.15
Intel® MAX® 10 FPGA Device Overview
6
Intel MAX 10 Devices I/O Resources Per Package
Table 5. Package Plan for Intel MAX 10 Single Power Supply Devices
Device Package
Type M153
153-pin MBGA
U169
169-pin UBGA
U324
324-pin UBGA
E144
144-pin EQFP
Size 8 mm × 8 mm 11 mm × 11 mm 15 mm × 15 mm 22 mm × 22 mm
Ball Pitch 0.5 mm 0.8 mm 0.8 mm 0.5 mm
10M02 112 130 246 101
10M04 112 130 246 101
10M08 112 130 246 101
10M16 130 246 101
10M25 — — — 101
10M40 — — — 101
10M50 — — — 101
Table 6. Package Plan for Intel MAX 10 Dual Power Supply Devices
Device Package
Type V36
36-pin WLCSP
V81
81-pin WLCSP
U324
324-pin UBGA
F256
256-pin FBGA
F484
484-pin FBGA
F672
672-pin FBGA
Size 3 mm × 3 mm 4 mm × 4 mm 15 mm × 15
mm
17 mm × 17
mm
23 mm × 23
mm
27 mm × 27
mm
Ball Pitch 0.4 mm 0.4 mm 0.8 mm 1.0 mm 1.0 mm 1.0 mm
10M02 27 — 160 —
10M04 246 178
10M08 56 246 178 250
10M16 246 178 320
10M25 — — — 178 360
10M40 178 360 500
10M50 178 360 500
Related Links
Intel MAX 10 General Purpose I/O User Guide
Intel MAX 10 High-Speed LVDS I/O User Guide
Intel MAX 10 Vertical Migration Support
Vertical migration supports the migration of your design to other Intel MAX 10 devices
of different densities in the same package with similar I/O and ADC resources.
Intel® MAX® 10 FPGA Device Overview
M10-OVERVIEW | 2017.12.15
Intel® MAX® 10 FPGA Device Overview
7
Intel MAX 10 I/O Vertical Migration Support
Figure 2. Migration Capability Across Intel MAX 10 Devices
The arrows indicate the migration paths. The devices included in each vertical migration path are shaded.
Non-migratable devices are omitted. Some packages have several migration paths. Devices with lesser
I/O resources in the same path have lighter shades.
To achieve the full I/O migration across product lines in the same migration path, restrict I/Os usage to
match the product line with the lowest I/O count.
Device V36 V81 M153 U169 U324 F256 E144 F484 F672
10M02
10M04
10M08
10M16
10M25
10M40
10M50
Package
Single Power Supply Devices
Dual Power Supply Devices
Note: To verify the pin migration compatibility, use the Pin Migration View window in the
Intel Quartus Prime software Pin Planner.
Intel MAX 10 ADC Vertical Migration Support
Figure 3. ADC Vertical Migration Across Intel MAX 10 Devices
The arrows indicate the ADC migration paths. The devices included in each vertical migration path are shaded.
Device
Package
M153 U169 U324 F256 E144 F484 F672
10M04
10M08
10M16
10M25
10M40
10M50
Dual ADC Device: Each ADC (ADC1 and ADC2) supports 1 dedicated analog input pin and 8 dual function pins.
Single ADC Device: Single ADC that supports 1 dedicated analog input pin and 16 dual function pins.
Single ADC Device: Single ADC that supports 1 dedicated analog input pin and 8 dual function pins.
Intel® MAX® 10 FPGA Device Overview
M10-OVERVIEW | 2017.12.15
Intel® MAX® 10 FPGA Device Overview
8
Regwsteuham mmmg LnErwma LABere [Regina hypm L\
Table 7. Pin Migration Conditions for ADC Migration
Source Target Migratable Pins
Single ADC device Single ADC device You can migrate all ADC input pins
Dual ADC device Dual ADC device
Single ADC device Dual ADC device One dedicated analog input pin.
Eight dual function pins from the ADC1 block of the
source device to the ADC1 block of the target device.
Dual ADC device Single ADC device
Logic Elements and Logic Array Blocks
The LAB consists of 16 logic elements (LE) and a LAB-wide control block. An LE is the
smallest unit of logic in the Intel MAX 10 device architecture. Each LE has four inputs,
a four-input look-up table (LUT), a register, and output logic. The four-input LUT is a
function generator that can implement any function with four variables.
Figure 4. Intel MAX 10 Device Family LEs
Row, column, and
direct link routing
data 1
data 2
data 3
data 4
labclr1
labclr2
Chip-wide reset
(DEV_CLRn)
labclk1
labclk2
labclkena1
labclkena2
LE carry-in
LAB-wide
synchronous load
LAB-Wide
synchronous clear
Row, column, and
direct link routing
Local routing
Register chain output
Register bypass
Programmable register
Register chain routing
from previous LE
LE Carry-Out
Register feedback
Synchronous
Load and
Clear Logic
Carry
Chain
Look-Up Table
(LUT)
Asynchronous
Clear Logic
Clock and
Clock Enable
Select
DQ
ENA
CLRN
Analog-to-Digital Converter
Intel MAX 10 devices feature up to two ADCs. You can use the ADCs to monitor many
different signals, including on-chip temperature.
Table 8. ADC Features
Feature Description
12-bit resolution Translates analog signal to digital data for information processing, computing,
data transmission, and control systems
Provides a 12-bit digital representation of the observed analog signal
Up to 1 MSPS sampling rate Monitors single-ended external inputs with a cumulative sampling rate of 25
kilosamples per second to 1 MSPS in normal mode
continued...
Intel® MAX® 10 FPGA Device Overview
M10-OVERVIEW | 2017.12.15
Intel® MAX® 10 FPGA Device Overview
9
Feature Description
Up to 17 single-ended external inputs
for single ADC devices
One dedicated analog and 16 dual function input pins
Up to 18 single-ended external inputs
for dual ADC devices
One dedicated analog and eight dual-function input pins in each ADC block
Simultaneous measurement capability for dual ADC devices
On-chip temperature sensor Monitors external temperature data input with a sampling rate of up to 50
kilosamples per second
User Flash Memory
The user flash memory (UFM) block in Intel MAX 10 devices stores non-volatile
information.
UFM provides an ideal storage solution that you can access using Avalon Memory-
Mapped (Avalon-MM) slave interface protocol.
Table 9. UFM Features
Features Capacity
Endurance Counts to at least 10,000 program/erase cycles
Data retention 20 years at 85 ºC
10 years at 100 ºC
Operating frequency Maximum 116 MHz for parallel interface and 7.25 MHz for
serial interface
Data length Stores data up to 32 bits length in parallel
Embedded Multipliers and Digital Signal Processing Support
Intel MAX 10 devices support up to 144 embedded multiplier blocks. Each block
supports one individual 18 × 18-bit multiplier or two individual 9 × 9-bit multipliers.
With the combination of on-chip resources and external interfaces in Intel MAX 10
devices, you can build DSP systems with high performance, low system cost, and low
power consumption.
You can use the Intel MAX 10 device on its own or as a DSP device co-processor to
improve price-to-performance ratios of DSP systems.
You can control the operation of the embedded multiplier blocks using the following
options:
Parameterize the relevant IP cores with the Intel Quartus Prime parameter editor
Infer the multipliers directly with VHDL or Verilog HDL
System design features provided for Intel MAX 10 devices:
Intel® MAX® 10 FPGA Device Overview
M10-OVERVIEW | 2017.12.15
Intel® MAX® 10 FPGA Device Overview
10
DSP IP cores:
Common DSP processing functions such as finite impulse response (FIR), fast
Fourier transform (FFT), and numerically controlled oscillator (NCO) functions
Suites of common video and image processing functions
Complete reference designs for end-market applications
DSP Builder for Intel FPGAs interface tool between the Intel Quartus Prime
software and the MathWorks Simulink and MATLAB design environments
DSP development kits
Embedded Memory Blocks
The embedded memory structure consists of M9K memory blocks columns. Each M9K
memory block of a Intel MAX 10 device provides 9 Kb of on-chip memory capable of
operating at up to 284 MHz. The embedded memory structure consists of M9K
memory blocks columns. Each M9K memory block of a Intel MAX 10 device provides
9 Kb of on-chip memory. You can cascade the memory blocks to form wider or deeper
logic structures.
You can configure the M9K memory blocks as RAM, FIFO buffers, or ROM.
The Intel MAX 10 device memory blocks are optimized for applications such as high
throughput packet processing, embedded processor program, and embedded data
storage.
Table 10. M9K Operation Modes and Port Widths
Operation Modes Port Widths
Single port ×1, ×2, ×4, ×8, ×9, ×16, ×18, ×32, and ×36
Simple dual port ×1, ×2, ×4, ×8, ×9, ×16, ×18, ×32, and ×36
True dual port ×1, ×2, ×4, ×8, ×9, ×16, and ×18
Clocking and PLL
Intel MAX 10 devices offer the following resources: global clock (GCLK) networks and
phase-locked loops (PLLs) with a 116-MHz built-in oscillator.
Intel MAX 10 devices support up to 20 global clock (GCLK) networks with operating
frequency up to 450 MHz. The GCLK networks have high drive strength and low skew.
The PLLs provide robust clock management and synthesis for device clock
management, external system clock management, and I/O interface clocking. The
high precision and low jitter PLLs offers the following features:
Reduction in the number of oscillators required on the board
Reduction in the device clock pins through multiple clock frequency synthesis from
a single reference clock source
Frequency synthesis
On-chip clock de-skew
Jitter attenuation
Dynamic phase-shift
Intel® MAX® 10 FPGA Device Overview
M10-OVERVIEW | 2017.12.15
Intel® MAX® 10 FPGA Device Overview
11
Zero delay buffer
Counter reconfiguration
Bandwidth reconfiguration
Programmable output duty cycle
PLL cascading
Reference clock switchover
Driving of the ADC block
FPGA General Purpose I/O
The Intel MAX 10 I/O buffers support a range of programmable features.
These features increase the flexibility of I/O utilization and provide an alternative to
reduce the usage of external discrete components such as a pull-up resistor and a PCI
clamp diode.
External Memory Interface
Dual-supply Intel MAX 10 devices feature external memory interfaces solution that
uses the I/O elements on the right side of the devices together with the UniPHY IP.
With this solution, you can create external memory interfaces to 16-bit SDRAM
components with error correction coding (ECC).
Note: The external memory interface feature is available only for dual-supply Intel MAX 10
devices.
Table 11. External Memory Interface Performance
External Memory
Interface(3)
I/O Standard Maximum Width Maximum Frequency (MHz)
DDR3 SDRAM SSTL-15 16 bit + 8 bit ECC 303
DDR3L SDRAM SSTL-135 16 bit + 8 bit ECC 303
DDR2 SDRAM SSTL-18 16 bit + 8 bit ECC 200
LPDDR2 SDRAM HSUL-12 16 bit without ECC 200(4)
Related Links
External Memory Interface Spec Estimator
Provides a parametric tool that allows you to find and compare the performance of
the supported external memory interfaces in Intel FPGAs.
(3) The device hardware supports SRAM. Use your own design to interface with SRAM devices.
(4) To achieve the specified performance, constrain the memory device I/O and core power supply
variation to within ±3%. By default, the frequency is 167 MHz.
Intel® MAX® 10 FPGA Device Overview
M10-OVERVIEW | 2017.12.15
Intel® MAX® 10 FPGA Device Overview
12
Configuration
Table 12. Configuration Features
Feature Description
Dual configuration Stores two configuration images in the configuration flash memory (CFM)
Selects the first configuration image to load using the CONFIG_SEL pin
Design security Supports 128-bit key with non-volatile key programming
Limits access of the JTAG instruction during power-up in the JTAG secure mode
Unique device ID for each Intel MAX 10 device
SEU Mitigation Auto-detects cyclic redundancy check (CRC) errors during configuration
Provides optional CRC error detection and identification in user mode
Dual-purpose configuration
pin
Functions as configuration pins prior to user mode
Provides options to be used as configuration pin or user I/O pin in user mode
Configuration data
compression
Decompresses the compressed configuration bitstream data in real-time during
configuration
Reduces the size of configuration image stored in the CFM
Instant-on Provides the fastest power-up mode for Intel MAX 10 devices.
Table 13. Configuration Schemes for Intel MAX 10 Devices
Configuration Scheme Compression Encryption Dual Image
Configuration
Data Width
Internal Configuration Yes Yes Yes
JTAG — — — 1
Power Management
Table 14. Power Options
Power Options Advantage
Single-supply device Saves board space and costs.
Dual-supply device Consumes less power
Offers higher performance
Power management
controller scheme
Reduces dynamic power consumption when certain applications are in standby mode
Provides a fast wake-up time of less than 1 ms.
Document Revision History for Intel MAX 10 FPGA Device Overview
Date Version Changes
December 2017 2017.12.15 Added the U324 package for the Intel MAX 10 single power supply
devices.
Updated the 10M02 GPIO and LVDS count in the Maximum Resource
Counts for Intel MAX 10 Devices table.
Updated the I/O vertical migration figure.
February 2017 2017.02.21 Rebranded as Intel.
continued...
Intel® MAX® 10 FPGA Device Overview
M10-OVERVIEW | 2017.12.15
Intel® MAX® 10 FPGA Device Overview
13
Date Version Changes
December 2016 2016.12.20 Updated EMIF information in the Summary of Features for Intel MAX 10
Devices table. EMIF is only supported in selected Intel MAX 10 device
density and package combinations, and for 600 Mbps performance, –6
device speed grade is required.
Updated the device ordering information to include P for leaded
package.
May 2016 2016.05.02 Removed all preliminary marks.
Update the ADC sampling rate description. The ADC feature monitors
single-ended external inputs with a cumulative sampling rate of 25
kilosamples per second to 1 MSPS in normal mode.
November 2015 2015.11.02 Removed SF feature from the device ordering information figure.
Changed instances of Quartus II to Intel Quartus Prime.
May 2015 2015.05.04 Added clearer descriptions for the feature options listed in the device
ordering information figure.
Updated the maximum dedicated LVDS transmitter count of 10M02
device from 10 to 9.
Removed the F672 package of the Intel MAX 10 10M25 device :
Updated the devices I/O resources per package.
Updated the I/O vertical migration support.
Updated the ADC vertical migration support.
Updated the maximum resources for 10M25 device:
Maximum GPIO from 380 to 360.
Maximum dedicated LVDS transmitter from 26 to 24.
Maximum emulated LVDS transmitter from 181 to 171.
Maximum dedicated LVDS receiver from 181 to 171.
Added ADC information for the E144 package of the 10M04 device.
Updated the ADC vertical migration diagram to clarify that there are
single ADC devices with eight and 16 dual function pins.
Removed the note about contacting Altera for DDR3, DDR3L, DDR2,
and LPDDR2 external memory interface support. The Intel Quartus
Prime software supports these external memory interfaces from version
15.0.
December 2014 2014.12.15 Changed terms:
"dual image" to "dual configuration image"
"dual-image configuration" to dual configuration"
Added memory initialization feature for Flash and Analog devices.
Added maximum data retention capacity of up to 20 years for UFM
feature.
Added maximum operating frequency of 7.25 MHz for serial interface
for UFM feature.
September 2014 2014.09.22 Initial release.
Intel® MAX® 10 FPGA Device Overview
M10-OVERVIEW | 2017.12.15
Intel® MAX® 10 FPGA Device Overview
14

Products related to this Datasheet

IC FPGA 130 I/O 169UBGA
IC FPGA 27 I/O 36WLCSP
IC FPGA 130 I/O 169UBGA
IC FPGA 130 I/O 169UBGA
IC FPGA 112 I/O 153MBGA
IC FPGA 101 I/O 144EQFP
IC FPGA 101 I/O 144EQFP
IC FPGA 130 I/O 169UBGA
IC FPGA 101 I/O 144EQFP
IC FPGA 130 I/O 169UBGA
IC FPGA 101 I/O 144EQFP
IC FPGA 112 I/O 153MBGA
IC FPGA 112 I/O 153MBGA
IC FPGA 130 I/O 169UBGA
IC FPGA 101 I/O 144EQFP
IC FPGA 178 I/O 256FBGA
IC FPGA 27 I/O 36WLCSP
IC FPGA 101 I/O 144EQFP
IC FPGA 27 I/O 36WLCSP
IC FPGA 178 I/O 256FBGA
IC FPGA 178 I/O 256FBGA
IC FPGA 246 I/O 324UBGA
IC FPGA 160 I/O 324UBGA
IC FPGA 130 I/O 169UBGA
IC FPGA 56 I/O 81WLCSP
IC FPGA 101 I/O 144EQFP
IC FPGA 112 I/O 153MBGA
IC FPGA 178 I/O 256FBGA
IC FPGA 56 I/O 81WLCSP
IC FPGA 246 I/O 324UBGA