Intel® Cyclone® 10 GX Device Overview Datasheet by Intel

View All Related Products | Download PDF Datasheet
U?
Intel® Cyclone® 10 GX Device
Overview
Subscribe
Send Feedback
C10GX51001 | 2019.04.01
Latest document on the web: PDF | HTML
Contents
Intel® Cyclone® 10 GX Device Overview............................................................................. 3
Key Advantages of Intel Cyclone 10 GX Devices............................................................... 3
Summary of Intel Cyclone 10 GX Features.......................................................................4
Intel Cyclone 10 GX Available Options.............................................................................6
Intel Cyclone 10 GX Maximum Resources........................................................................ 7
Intel Cyclone 10 GX Package Plan...................................................................................7
I/O Vertical Migration for Intel Cyclone 10 GX Devices.......................................................8
Adaptive Logic Module.................................................................................................. 8
Variable-Precision DSP Block..........................................................................................9
Embedded Memory Blocks........................................................................................... 11
Types of Embedded Memory............................................................................... 11
Embedded Memory Capacity in Intel Cyclone 10 GX Devices................................... 11
Embedded Memory Configurations for Single-port Mode......................................... 11
Clock Networks and PLL Clock Sources.......................................................................... 12
Clock Networks.................................................................................................12
Fractional Synthesis and I/O PLLs........................................................................12
FPGA General Purpose I/O...........................................................................................13
External Memory Interface.......................................................................................... 13
Memory Standards Supported by Intel Cyclone 10 GX Devices................................ 14
PCIe Gen1 and Gen2 Hard IP....................................................................................... 15
Enhanced PCS Hard IP for Interlaken and 10 Gbps Ethernet............................................. 15
Interlaken Support............................................................................................ 15
10 Gbps Ethernet Support.................................................................................. 15
Low Power Serial Transceivers......................................................................................16
Transceiver Channels......................................................................................... 16
PMA Features................................................................................................... 17
PCS Features....................................................................................................18
Dynamic and Partial Reconfiguration............................................................................. 19
Dynamic Reconfiguration....................................................................................19
Partial Reconfiguration....................................................................................... 19
Enhanced Configuration and Configuration via Protocol....................................................20
SEU Error Detection and Correction.............................................................................. 21
Power Management.................................................................................................... 21
Incremental Compilation............................................................................................. 21
Document Revision History for Intel Cyclone 10 GX Device Overview.................................22
Contents
Intel® Cyclone® 10 GX Device Overview Send Feedback
2
Intel® Cyclone® 10 GX Device Overview
The Intel® Cyclone® 10 GX device family consists of high-performance and power-
efficient 20 nm low cost FPGAs.
Intel Cyclone 10 GX device family delivers higher core, transceiver, and I/O
performance than the previous generation of low cost FPGAs.
The Intel Cyclone 10 GX devices are ideal for high bandwidth, low-cost applications in
diverse markets.
Table 1. Sample Markets and Ideal Applications for Intel Cyclone 10 GX Devices
Market Applications
Industrial Machine vision
• Robotics
Programmable logic controller and drivers
Broadcast Professional audiovisual
Key Advantages of Intel Cyclone 10 GX Devices
Table 2. Key Advantages of the Intel Cyclone 10 GX Device Family
Advantage Supporting Feature
Enhanced core architecture Built on TSMC's 20 nm process technology
Twice the performance of the previous generation of low cost FPGAs
High-bandwidth integrated
transceivers
Short-reach rates up to 12.5 Gigabits per second (Gbps)
Backplane capability up to 6.6 Gbps
Hard PCI Express IP blocks supporting up to Gen2 ×4 applications
Improved logic integration and
hard IP blocks
8-input adaptive logic module (ALM)
Up to 11.74 megabits (Mb) of embedded memory
Variable-precision digital signal processing (DSP) blocks
Fractional synthesis phase-locked loops (PLLs)
Hard memory controllers and PHY up to 1,866 Megabits per second (Mbps)
Advanced power savings Comprehensive set of advanced power saving features
Power-optimized MultiTrack routing and core architecture
C10GX51001 | 2019.04.01
Send Feedback
Intel Corporation. All rights reserved. Intel, the Intel logo, Altera, Arria, Cyclone, Enpirion, MAX, Nios, Quartus
and Stratix words and logos are trademarks of Intel Corporation or its subsidiaries in the U.S. and/or other
countries. Intel warrants performance of its FPGA and semiconductor products to current specifications in
accordance with Intel's standard warranty, but reserves the right to make changes to any products and services
at any time without notice. Intel assumes no responsibility or liability arising out of the application or use of any
information, product, or service described herein except as expressly agreed to in writing by Intel. Intel
customers are advised to obtain the latest version of device specifications before relying on any published
information and before placing orders for products or services.
*Other names and brands may be claimed as the property of others.
ISO
9001:2015
Registered
Summary of Intel Cyclone 10 GX Features
Table 3. Summary of Features for Intel Cyclone 10 GX Devices
Feature Description
Technology TSMC's 20-nm process technology
Packaging 1.0 mm ball-pitch FineLine BGA packaging
0.8 mm ball-pitch Ultra FineLine BGA packaging
Multiple devices with identical package footprints for seamless migration between different
FPGA densities
• RoHS6-compliance
High-performance
FPGA fabric
Enhanced 8-input ALM with four registers
Improved multi-track routing architecture to reduce congestion and improve compilation time
Hierarchical core clocking architecture
Fine-grained partial reconfiguration
Internal memory
blocks
M20K—20-Kb memory blocks with hard error correction code (ECC), cascadable
Memory logic array block (MLAB)—640-bit memory, cascadable
Embedded Hard IP
blocks
Variable-precision DSP Native support for signal processing precision levels from 18 x 19 to
54 x 54, cascadable
Native support for 27 x 27 multiplier mode
64-bit accumulator and cascade for systolic finite impulse responses
(FIRs)
Internal coefficient memory banks
Preadder/subtractor for improved efficiency
Additional pipeline register to increase performance and reduce
power
Supports floating point arithmetic:
Perform multiplication, addition, subtraction, multiply-add,
multiply-subtract, and complex multiplication.
Supports multiplication with accumulation capability, cascade
summation, and cascade subtraction capability.
Dynamic accumulator reset control.
Support direct vector dot and complex multiplication chaining
multiply floating point DSP blocks.
Memory controller DDR3, DDR3L, and LPDDR3
PCI Express®PCI Express (PCIe®) Gen2 (x1, x2, or x4) and Gen1 (x1, x2, or x4) hard
IP with complete protocol stack, endpoint, and root port.
Transceiver I/O PCS hard IPs that support:
10 Gbps Ethernet (10GbE) (1)
PCIe PIPE interface
— Interlaken
Gbps Ethernet (GbE)
6G Common Public Radio Interface (CPRI) with deterministic
latency support
Gigabit-capable passive optical network (GPON) with fast lock-
time support
12G Serial Digital Interface (SDI)
8B/10B, 64B/66B, 64B/67B encoders and decoders
Custom mode support for proprietary protocols
continued...
(1) 10GBASE-KR is not supported.
Intel® Cyclone® 10 GX Device Overview
C10GX51001 | 2019.04.01
Intel® Cyclone® 10 GX Device Overview Send Feedback
4
Feature Description
Core clock networks Up to 300 MHz fabric clocking, depending on the application:
467 MHz external memory interface clocking with 1,866 Mbps DDR3 interface
300 MHz LVDS interface clocking with 1.434 Gbps LVDS interface
Global, regional, and peripheral clock networks
Clock networks that are not used can be gated to reduce dynamic power
Phase-locked loops
(PLLs)
High-resolution fractional synthesis PLLs:
Precision clock synthesis, clock delay compensation, and zero delay buffering (ZDB)
Support integer mode and fractional mode
Fractional mode support with third-order delta-sigma modulation
Integer PLLs:
Adjacent to general purpose I/Os
Support external memory and LVDS interfaces
FPGA General-purpose
I/Os (GPIOs)
One 3 V I/O bank supporting up to 3.0 V I/O standards
Up to 1.434 Gbps LVDS—every pair can be configured as receiver or transmitter
On-chip termination (OCT)
1.2 V to 3.0 V single-ended LVTTL/LVCMOS interfaces using LVDS I/O or 3 V I/O banks
External Memory
Interface
Hard memory controller—DDR3, DDR3L, and LPDDR3 support
DDR3 speeds up to 933 MHz/1,866 Mbps
Low-power serial
transceivers
Continuous operating range up to 12.5 Gbps
Backplane support up to 6.6 Gbps
Extended range down to 125 Mbps with oversampling
ATX transmit PLLs with user-configurable fractional synthesis capability
Transmitter pre-emphasis and de-emphasis
Dynamic reconfiguration of individual transceiver channels
Configuration Tamper protection—comprehensive design protection to protect your valuable IP investments
Enhanced 256-bit advanced encryption standard (AES) design security with authentication
Configuration via protocol (CvP) using PCIe Gen1 or Gen2
Dynamic reconfiguration of the transceivers and PLLs
Fine-grained partial reconfiguration of the core fabric
Active Serial ×4 Interface
Power management Programmable Power Technology
Intel Quartus® Prime Pro Edition integrated power analysis tool
Software and tools Intel Quartus Prime Pro Edition design suite
Transceiver toolkit
Platform Designer (Standard) system integration tool
DSP Builder advanced blockset
OpenCL* support
Intel® Cyclone® 10 GX Device Overview
C10GX51001 | 2019.04.01
Send Feedback Intel® Cyclone® 10 GX Device Overview
5
Intel Cyclone 10 GX Available Options
Figure 1. Sample Ordering Code and Available Options for Intel Cyclone 10 GX Devices
Family Signature
Package Type
Package Code
Operating Temperature
FPGA Fabric
Speed Grade
X : 12.5 Gbps transceivers
10C : Intel Cyclone 10
085 : 85K logic elements
105 : 105K logic elements
150 : 150K logic elements
220 : 220K logic elements
Y : Standard (0.9 V)
F : FineLine BGA (FBGA)
U : Ultra FineLine BGA (UBGA)
FBGA Package Type
672 : 672 pins
780 : 780 pins
UBGA Package Type
484 : 484 pins
E : Extended (TJ = 0°C to 100°C)
I : Industrial (TJ = -40°C to 100°C)
5 (fastest)
6
10C X220 Y F 780 I5
Logic Density
Family Variant
Core Voltage
Optional Suffix
Indicates specific device
options or shipment method
RoHS
G : RoHS6-compliant
ES : Engineering sample
ESG
Intel® Cyclone® 10 GX Device Overview
C10GX51001 | 2019.04.01
Intel® Cyclone® 10 GX Device Overview Send Feedback
6
Intel Cyclone 10 GX Maximum Resources
Table 4. Maximum Resource Counts for Intel Cyclone 10 GX Devices
Resource Product Line
10CX085 10CX105 10CX150 10CX220
Logic Elements (LE) (K) 85 104 150 220
ALM 31,000 38,000 54,770 80,330
Register 124,000 152,000 219,080 321,320
Memory
(Kb)
M20K 5,820 7,640 9,500 11,740
MLAB 653 799 1,152 1,690
Variable-precision DSP Block 84 125 156 192
18 x 19 Multiplier 168 250 312 384
Hard Floating-point Arithmetic Yes Yes Yes Yes
PLL Fractional Synthesis 2 4 4 4
I/O 4 6 6 6
12.5 Gbps Transceiver 6 12 12 12
GPIO (2)216 284 284 284
LVDS Pair (3)84 118 118 118
PCIe Hard IP Block 1 1 1 1
Hard Memory Interfaces 1 2 2 2
Intel Cyclone 10 GX Package Plan
Table 5. Package Plan for Intel Cyclone 10 GX Devices
The GPIO numbers include the I/O pins in the LVDS and 3 VI/O banks. In each device package, there is one
3 VI/O bank (48 pins).
Product Line Type U484
484-pin UBGA
F672
672-pin FBGA
F780
780-pin FBGA
Size 19 mm × 19 mm 27 mm × 27 mm 29 mm × 29 mm
Ball
Pitch
0.8 mm 1.0 mm 1.0 mm
I/O
Type
GPIO LVDS XCVR GPIO LVDS XCVR GPIO LVDS XCVR
10CX085 188 70 6 216 84 6 — — —
10CX105 188 70 6 236 94 10 284 118 12
10CX150 188 70 6 236 94 10 284 118 12
10CX220 188 70 6 236 94 10 284 118 12
(2) The number of GPIOs does not include transceiver I/Os. In the Intel Quartus Prime Pro Edition
software, the number of user I/Os includes transceiver I/Os.
(3) Each LVDS I/O pair can be used as differential input or output.
Intel® Cyclone® 10 GX Device Overview
C10GX51001 | 2019.04.01
Send Feedback Intel® Cyclone® 10 GX Device Overview
7
Q'ltfi'.
I/O Vertical Migration for Intel Cyclone 10 GX Devices
Figure 2. Migration Capability Across Intel Cyclone 10 GX Product Lines
The arrows indicate the migration paths. The devices included in each vertical migration path are shaded.
Devices with fewer resources in the same path have lighter shades.
To achieve the full I/O migration across product lines in the same migration path, restrict I/Os and
transceivers usage to match the product line with the lowest I/O and transceiver counts.
Device Package
U484 F672 F780
10CX085
10CX105
10CX150
10CX220
Note: To verify the pin migration compatibility, use the Pin Migration View window in the
Intel Quartus Prime Pro Edition software Pin Planner.
Adaptive Logic Module
Intel Cyclone 10 GX devices use a 20 nm ALM as the basic building block of the logic
fabric.
The ALM architecture is the same as the previous generation FPGAs, allowing for
efficient implementation of logic functions and easy conversion of IP between the
device generations.
The ALM, as shown in following figure, uses an 8-input fracturable look-up table (LUT)
with four dedicated registers to help improve timing closure in register-rich designs
and achieve an even higher design packing capability than the traditional two-register
per LUT architecture.
Intel® Cyclone® 10 GX Device Overview
C10GX51001 | 2019.04.01
Intel® Cyclone® 10 GX Device Overview Send Feedback
8
Figure 3. ALM for Intel Cyclone 10 GX Devices
FPGA Device
1
2
3
4
5
6
7
8
Adaptive
LUT
Full
Adder
Reg
Reg
Full
Adder
Reg
Reg
The Intel Quartus Prime Pro Edition software optimizes your design according to the
ALM logic structure and automatically maps legacy designs into the Intel Cyclone 10
GX ALM architecture.
Variable-Precision DSP Block
The Intel Cyclone 10 GX variable precision DSP blocks support fixed-point arithmetic
and floating-point arithmetic.
Features for fixed-point arithmetic:
High-performance, power-optimized, and fully registered multiplication operations
18-bit and 27-bit word lengths
Two 18 x 19 multipliers or one 27 x 27 multiplier per DSP block
Built-in addition, subtraction, and 64-bit double accumulation register to combine
multiplication results
Cascading 19-bit or 27-bit when pre-adder is disabled and cascading 18-bit when
pre-adder is used to form the tap-delay line for filtering applications
Cascading 64-bit output bus to propagate output results from one block to the
next block without external logic support
Hard pre-adder supported in 19-bit and 27-bit modes for symmetric filters
Internal coefficient register bank in both 18-bit and 27-bit modes for filter
implementation
18-bit and 27-bit systolic finite impulse response (FIR) filters with distributed
output adder
Biased rounding support
Intel® Cyclone® 10 GX Device Overview
C10GX51001 | 2019.04.01
Send Feedback Intel® Cyclone® 10 GX Device Overview
9
Features for floating-point arithmetic:
A completely hardened architecture that supports multiplication, addition,
subtraction, multiply-add, and multiply-subtract
Multiplication with accumulation capability and a dynamic accumulator reset
control
Multiplication with cascade summation capability
Multiplication with cascade subtraction capability
Complex multiplication
Direct vector dot product
Systolic FIR filter
Table 6. Variable-Precision DSP Block Configurations for Intel Cyclone 10 GX Devices
Usage Example Multiplier Size (Bit) DSP Block Resources
Medium precision fixed point Two 18 x 19 1
High precision fixed or Single precision
floating point
One 27 x 27 1
Fixed point FFTs One 19 x 36 with external adder 1
Very high precision fixed point One 36 x 36 with external adder 2
Double precision floating point One 54 x 54 with external adder 4
Table 7. Resources for Fixed-Point Arithmetic in Intel Cyclone 10 GX Devices
Device Variable-
precision
DSP Block
Independent Input and Output
Multiplications Operator
18×19
Multiplier Adder
Sum Mode
18×18
Multiplier Adder
Summed with
36-bit Input
18×19
Multiplier
27×27
Multiplier
10CX085 84 168 84 84 84
10CX105 125 250 125 125 125
10CX150 156 312 156 156 156
10CX220 192 384 192 192 192
Table 8. Resources for Floating-Point Arithmetic in Intel Cyclone 10 GX Devices
Device Variable-
precision
DSP Block
Single Precision
Floating-Point
Multiplication
Mode
Single-Precision
Floating-Point Adder
Mode
Single-Precision
Floating-Point
Multiply
Accumulate
Mode
Peak
Giga Floating-
Point Operations
per Second
(GFLOPs)
10CX085 84 84 84 84 76
10CX105 125 125 125 125 113
10CX150 156 156 156 156 140
10CX220 192 192 192 192 173
Intel® Cyclone® 10 GX Device Overview
C10GX51001 | 2019.04.01
Intel® Cyclone® 10 GX Device Overview Send Feedback
10
Embedded Memory Blocks
The embedded memory blocks in the devices are flexible and designed to provide an
optimal amount of small- and large-sized memory arrays to fit your design
requirements.
Types of Embedded Memory
The Intel Cyclone 10 GX devices contain two types of memory blocks:
20 Kb M20K blocks—blocks of dedicated memory resources. The M20K blocks are
ideal for larger memory arrays while still providing a large number of independent
ports.
640 bit memory logic array blocks (MLABs)—enhanced memory blocks that are
configured from dual-purpose logic array blocks (LABs). The MLABs are ideal for
wide and shallow memory arrays. The MLABs are optimized for implementation of
shift registers for digital signal processing (DSP) applications and filter delay lines.
Each MLAB is made up of ten adaptive logic modules (ALMs). In the Intel Cyclone
10 GX devices, you can configure these ALMs as ten 32 x 2 blocks, giving you one
32 x 20 simple dual-port SRAM block per MLAB.
Embedded Memory Capacity in Intel Cyclone 10 GX Devices
Table 9. Embedded Memory Capacity and Distribution in Intel Cyclone 10 GX Devices
Product Line
M20K MLAB
Total RAM Bit
(Kb)Block RAM Bit (Kb) Block RAM Bit (Kb)
10CX085 291 5,820 1,044 653 6,473
10CX105 382 7,640 1,278 799 8,439
10CX150 475 9,500 1,843 1,152 10,652
10CX220 587 11,740 2,704 1,690 13,430
Embedded Memory Configurations for Single-port Mode
Table 10. Single-port Embedded Memory Configurations for Intel Cyclone 10 GX
Devices
This table lists the maximum configurations supported for single-port RAM and ROM modes.
Memory Block Depth (bits) Programmable Width
MLAB 32 x16, x18, or x20
64 (4) x8, x9, x10
M20K 512 x40, x32
1K x20, x16
2K x10, x8
continued...
(4) Supported through software emulation and consumes additional MLAB blocks.
Intel® Cyclone® 10 GX Device Overview
C10GX51001 | 2019.04.01
Send Feedback Intel® Cyclone® 10 GX Device Overview
11
Memory Block Depth (bits) Programmable Width
4K x5, x4
8K x2
16K x1
Clock Networks and PLL Clock Sources
The clock network architecture is based on Intel's global, regional, and peripheral
clock structure. This clock structure is supported by dedicated clock input pins,
fractional clock synthesis PLLs, and integer I/O PLLs.
Clock Networks
The Intel Cyclone 10 GX core clock networks are capable of up to 300 MHz fabric
operation across the full industrial temperature range. For the external memory
interface, the clock network supports the hard memory controller with speeds up to
1,866 Mbps in a quarter-rate transfer.
To reduce power consumption, the Intel Quartus Prime Pro Edition software identifies
all unused sections of the clock network and powers them down.
Fractional Synthesis and I/O PLLs
Intel Cyclone 10 GX devices contain up to 4 fractional synthesis PLLs and up to 6 I/O
PLLs that are available for both specific and general purpose uses in the core:
Fractional synthesis PLLs—located in the column adjacent to the transceiver blocks
I/O PLLs—located in each bank of the 48 I/Os
Fractional Synthesis PLLs
You can use the fractional synthesis PLLs to:
Reduce the number of oscillators that are required on your board
Reduce the number of clock pins that are used in the device by synthesizing
multiple clock frequencies from a single reference clock source
The fractional synthesis PLLs support the following features:
Reference clock frequency synthesis for transceiver CMU and Advanced Transmit
(ATX) PLLs
Clock network delay compensation
Zero-delay buffering
Direct transmit clocking for transceivers
Independently configurable into two modes:
Conventional integer mode equivalent to the general purpose PLL
Enhanced fractional mode with third order delta-sigma modulation
PLL cascading
Intel® Cyclone® 10 GX Device Overview
C10GX51001 | 2019.04.01
Intel® Cyclone® 10 GX Device Overview Send Feedback
12
I/O PLLs
The integer mode I/O PLLs are located in each bank of 48 I/Os. You can use the I/O
PLLs to simplify the design of external memory and high-speed LVDS interfaces.
In each I/O bank, the I/O PLLs are adjacent to the hard memory controllers and LVDS
SERDES. Because these PLLs are tightly coupled with the I/Os that need to use them,
it makes it easier to close timing.
You can use the I/O PLLs for general purpose applications in the core such as clock
network delay compensation and zero-delay buffering.
Intel Cyclone 10 GX devices support PLL-to-PLL cascading.
FPGA General Purpose I/O
Intel Cyclone 10 GX devices offer highly configurable GPIOs. Each I/O bank contains
48 general purpose I/Os and a high-efficiency hard memory controller.
The following list describes the features of the GPIOs:
Consist of 3 V I/Os for high-voltage application and LVDS I/Os for differential
signaling
One 3 V I/O bank that supports up to 3 V I/O standards
LVDS I/O banks that support up to 1.8 V I/O standards
Support a wide range of single-ended and differential I/O interfaces
LVDS speeds up to 1.434 Gbps
Each LVDS pair of pins has differential input and output buffers, allowing you to
configure the LVDS direction for each pair.
Programmable bus hold and weak pull-up
Programmable differential output voltage (VOD) and programmable pre-emphasis
Series (RS) and parallel (RT) on-chip termination (OCT) for all I/O banks with OCT
calibration to limit the termination impedance variation
On-chip dynamic termination that has the ability to swap between series and
parallel termination, depending on whether there is read or write on a common
bus for signal integrity
Easy timing closure support using the hard read FIFO in the input register path,
and delay-locked loop (DLL) delay chain with fine and coarse architecture
Related Information
I/O and Differential I/O Buffers in Intel Cyclone 10 GX Devices, Intel Cyclone 10 GX
Core Fabric and General Purpose I/Os Handbook
Provides more information about the GPIOs in Intel Cyclone 10 GX devices.
External Memory Interface
Intel Cyclone 10 GX devices offer external memory bandwidth of up to 1×72-bit or
2×40-bit DDR3 memory interfaces running at up to 1,866 Mbps. This bandwidth
provides ease of design, lower power, and resource efficiencies of hardened high-
performance memory controllers.
Intel® Cyclone® 10 GX Device Overview
C10GX51001 | 2019.04.01
Send Feedback Intel® Cyclone® 10 GX Device Overview
13
The memory interface within Intel Cyclone 10 GX FPGAs delivers the highest
performance and ease of use. You can configure up to a maximum width of 72 bits
when using the hard memory controllers.
Each I/O contains a hardened DDR read/write path (PHY) capable of performing key
memory interface functionality such as read/write leveling, FIFO buffering to lower
latency and improve margin, timing calibration, and on-chip termination.
The timing calibration is aided by the inclusion of hard microcontroller based on Intel's
Nios® II technology, specifically tailored to control the calibration of multiple memory
interfaces. This calibration allows the Intel Cyclone 10 GX device to compensate for
any changes in process, voltage, or temperature either within the Intel Cyclone 10 GX
device itself, or within the external memory device. The advanced calibration
algorithms ensure maximum bandwidth and robust timing margin across all operating
conditions.
Memory Standards Supported by Intel Cyclone 10 GX Devices
The I/Os are designed to provide high performance support for existing and emerging
external memory standards.
Table 11. Memory Standards Supported by the Hard Memory Controller
This table lists the capability of the hard memory controller and the maximum speed achievable in different I/O
bank types. For specific details, refer to the External Memory Interface Spec Estimator and Intel Cyclone 10 GX
Device Datasheet.
Memory
Standard
Rate Support Device Speed
Grade
Ping Pong PHY
Support
Frequency (MHz)
LVDS I/O Bank 3 V I/O Bank
DDR3 SDRAM Half rate –5 Yes 533 225
533 225
–6 Yes 466 166
466 166
Quarter rate –5 Yes 933 450
933 450
–6 Yes 933 333
933 333
DDR3L SDRAM Half rate –5 Yes 533 225
533 225
–6 Yes 466 166
466 166
Quarter rate –5 Yes 933 450
933 450
–6 Yes 933 333
933 333
LPDDR3 Half rate –5 400 225
continued...
Intel® Cyclone® 10 GX Device Overview
C10GX51001 | 2019.04.01
Intel® Cyclone® 10 GX Device Overview Send Feedback
14
Memory
Standard
Rate Support Device Speed
Grade
Ping Pong PHY
Support
Frequency (MHz)
LVDS I/O Bank 3 V I/O Bank
–6 333 166
Quarter rate –5 800 450
–6 666 333
PCIe Gen1 and Gen2 Hard IP
Intel Cyclone 10 GX devices contain PCIe hard IP that is designed for performance and
ease-of-use:
Includes all layers of the PCIe stack—transaction, data link and physical layers.
Supports PCIe Gen2 Endpoint and Root Port in x1, x2, or x4 lane configuration(5).
Operates independently from the core logic—optional configuration via protocol
(CvP) allows the PCIe link to power up and complete link training in less than
100 ms while the Intel Cyclone 10 GX device completes loading the programming
file for the rest of the FPGA.
Provides improved end-to-end datapath protection using ECC.
Supports FPGA configuration via protocol (CvP) using PCIe at Gen2 or Gen1 speed.
Enhanced PCS Hard IP for Interlaken and 10 Gbps Ethernet
Interlaken Support
The Intel Cyclone 10 GX enhanced PCS hard IP provides integrated Interlaken PCS
supporting rates up to 12.5 Gbps per lane.
The Interlaken PCS is based on the proven functionality of the PCS developed for
Intel’s previous generation FPGAs, which demonstrated interoperability with Interlaken
ASSP vendors and third-party IP suppliers. The Interlaken PCS is present in every
transceiver channel in Intel Cyclone 10 GX devices.
10 Gbps Ethernet Support
The Intel Cyclone 10 GX enhanced PCS hard IP supports 10GBASE-R PCS compliant
with IEEE 802.3 10 Gbps Ethernet (10GbE). The integrated hard IP support for 10GbE
and the 10 Gbps transceivers save external PHY cost, board space, and system power.
The scalable hard IP supports multiple independent 10GbE ports while using a single
PLL for all the 10GBASE-R PCS instantiations, which saves on core logic resources and
clock networks. This simplifies multiport 10GbE systems compared to XAUI interfaces
that require an external XAUI-to-10G PHY.
(5) For the PCIe hard IP, only x2 lane configuration is available for the U484 package of the
10CX085, 10CX105, 10CX150, and 10CX220 devices, and the F672 package of the 10CX085
device.
Intel® Cyclone® 10 GX Device Overview
C10GX51001 | 2019.04.01
Send Feedback Intel® Cyclone® 10 GX Device Overview
15
3 E 3 3 E g E3? intel‘)
Low Power Serial Transceivers
Intel Cyclone 10 GX FPGAs offer transceivers that deliver high bandwidth, throughput,
and low latency at very low power consumption per channel. The transceivers support
various data rates from 125 Mbps up to 12.5 Gbps in chip-to-chip applications.
10 Gbps transceivers at as low as 168 mW
6 Gbps transceivers at as low as 117 mW
The combination of 20 nm process technology and architectural advances provide the
following benefits:
Significant reduction in die area and power consumption
Increase of up to two times in transceiver I/O density compared to previous
generation devices while maintaining optimal signal integrity
Up to 12 transceiver channels
All channels feature continuous data rate support up to the maximum rated speed
Figure 4. Intel Cyclone 10 GX Transceiver Block Architecture
ATX
PLL
fPLL
fPLL
ATX
PLL
FPGA
Fabric
PCS
PCS
PCS
PCS
PCS
PCS
Transceiver PMA TX/RX
Transceiver PMA TX/RX
Transceiver PMA TX/RX
Transceiver PMA TX/RX
Transceiver PMA TX/RX
Transceiver PMA TX/RX
Flexible Clock Distribution Network
Transceiver Channels
All transceiver channels feature a dedicated Physical Medium Attachment (PMA) and a
hardened Physical Coding Sublayer (PCS).
Intel® Cyclone® 10 GX Device Overview
C10GX51001 | 2019.04.01
Intel® Cyclone® 10 GX Device Overview Send Feedback
16
intel‘)
The PMA provides primary interfacing capabilities to physical channels.
The PCS typically handles encoding/decoding, word alignment, and other pre-
processing functions before transferring data to the FPGA core fabric.
A transceiver channel consists of a PMA and a PCS block. Most transceiver banks have
6 channels. There are some transceiver banks that contain only 4 channels.
A wide variety of bonded and non-bonded data rate configurations is possible using a
highly configurable clock distribution network.
Figure 5. Device Chip Overview for Intel Cyclone 10 GX Devices
This figure is a graphical representation of a top view of the silicon die, which corresponds to a reverse view for
flip chip packages. Different Intel Cyclone 10 GX devices may have different floorplans than the one shown in
this figure.
PMA Features
Intel Cyclone 10 GX transceivers provide exceptional signal integrity at data rates up
to 12.5 Gbps. Clocking options include ultra-low jitter ATX PLLs (LC tank based), clock
multiplier unit (CMU) PLLs, and fractional PLLs.
Each transceiver channel contains a channel PLL that can be used as the CMU PLL or
clock data recovery (CDR) PLL. In CDR mode, the channel PLL recovers the receiver
clock and data in the transceiver channel.
Table 12. PMA Features of the Transceivers in Intel Cyclone 10 GX Devices
Feature Capability
Chip-to-Chip Data Rates 125 Mbps to 12.5 Gbps
Backplane Support Drive backplanes at data rates up to 6.6 Gbps
Optical Module Support SFP+/SFP, XFP, CXP, QSFP/QSFP28, CFP/CFP2/CFP4
continued...
Intel® Cyclone® 10 GX Device Overview
C10GX51001 | 2019.04.01
Send Feedback Intel® Cyclone® 10 GX Device Overview
17
Feature Capability
Cable Driving Support SFP+ Direct Attach, PCI Express over cable, eSATA
Transmit Pre-Emphasis 4-tap transmit pre-emphasis and de-emphasis to compensate for system channel loss
Continuous Time Linear
Equalizer (CTLE)
High-gain linear receive equalization to compensate for system channel loss
Variable Gain Amplifier Optimizes the signal amplitude prior to the CDR sampling and operates in fixed and
adaptive modes
Precision Signal Integrity
Calibration Engine (PreSICE)
Hardened calibration controller to quickly calibrate all transceiver control parameters on
power-up, which provides the optimal signal integrity and jitter performance
Advanced Transmit (ATX)
PLL
Low jitter ATX (LC tank based) PLLs with continuous tuning range to cover a wide range of
standard and proprietary protocols
Fractional PLLs On-chip fractional frequency synthesizers to replace on-board crystal oscillators and reduce
system cost
Digitally Assisted Analog
CDR
Superior jitter tolerance with fast lock time
Dynamic Reconfiguration Allows independent control of the Avalon memory-mapped interface of each transceiver
channel for the highest transceiver flexibility
Multiple PCS-PMA and PCS-
PLD interface widths
8-, 10-, 16-, 20-, 32-, 40-, or 64-bit interface widths for flexibility of deserialization width,
encoding, and reduced latency
PCS Features
You can use the transceiver PCS to support a wide range of protocols ranging from
125 Mbps to 12.5 Gbps.
Table 13. PCS Features of the Transceivers in Intel Cyclone 10 GX Devices
This table summarizes the Intel Cyclone 10 GX transceiver PCS features.
PCS Description
Standard PCS Operates at a data rate up to 12.5 Gbps
Supports protocols such as PCI-Express, CPRI 4.2+, and GigE
Implements other protocols using Basic/Custom (Standard PCS) transceiver
configuration rules.
Enhanced PCS Performs functions common to most serial data industry standards, such as word
alignment, encoding/decoding, and framing, before data is sent or received off-chip
through the PMA
Handles data transfer to and from the FPGA fabric
Handles data transfer internally to and from the PMA
Provides frequency compensation
Performs channel bonding for multi-channel low skew applications
PCIe Gen2 PCS Supports the seamless switching of Data and Clock between the Gen1 and Gen2 data
rates
Provides support for PIPE 3.0 features
Supports the PIPE interface with the Hard IP enabled, as well as with the Hard IP
bypassed
Intel® Cyclone® 10 GX Device Overview
C10GX51001 | 2019.04.01
Intel® Cyclone® 10 GX Device Overview Send Feedback
18
PCS Protocol Support
Table 14. Protocols Supported by Intel Cyclone 10 GX Transceiver PCS
This table lists some of the protocols supported by the Intel Cyclone 10 GX transceiver PCS.
Protocol Data Rate (Gbps) Transceiver IP PCS Support
PCIe Gen2 x1, x2, x4 5.0 Native PHY (PIPE) Standard PCS
PCIe Gen1 x1, x2, x4 2.5 Native PHY (PIPE) Standard PCS
1000BASE-X Gigabit Ethernet 1.25 Native PHY Standard PCS
1000BASE-X Gigabit Ethernet with IEEE 1588v2 1.25 Native PHY Standard PCS
10GBASE-R 10.3125 Native PHY Enhanced PCS
10GBASE-R with IEEE 1588v2 10.3125 Native PHY Enhanced PCS
Interlaken (CEI-6G-SR/CEI-11G-SR) 3.125 to 12.5 Native PHY Enhanced PCS
SFI-S/SFI-5.2 6.25 Native PHY Enhanced PCS
12G SDI 11.88 Native PHY Enhanced PCS
CPRI 6.0 (64B/66B) 0.6144 to 6.144 Native PHY Enhanced PCS
CPRI 4.2 (8B/10B) 0.6144 to 6.144 Native PHY Standard PCS
OBSAI RP3 v4.2 0.6144 to 6.144 Native PHY Standard PCS
SD-SDI/HD-SDI/3G-SDI 0.143(6) to 2.97 Native PHY Standard PCS
Dynamic and Partial Reconfiguration
The Intel Cyclone 10 GX devices support dynamic and partial reconfiguration. You can
use dynamic and partial reconfiguration simultaneously to enable seamless
reconfiguration of both the device core and transceivers.
Dynamic Reconfiguration
You can reconfigure the PMA and PCS blocks while the device continues to operate.
This feature allows you to change the data rates, protocol, and analog settings of a
channel in a transceiver bank without affecting on-going data transfer in other
transceiver banks. This feature is ideal for applications that require dynamic
multiprotocol or multirate support.
Partial Reconfiguration
Using partial reconfiguration, you can reconfigure some parts of the device while
keeping the device in operation.
Instead of placing all device functions in the FPGA fabric, you can store some functions
that do not run simultaneously in external memory and load them only when required.
This capability increases the effective logic density of the device, and lowers cost and
power consumption.
(6) The 0.143 Gbps data rate is supported using oversampling of user logic that you must
implement in the FPGA fabric.
Intel® Cyclone® 10 GX Device Overview
C10GX51001 | 2019.04.01
Send Feedback Intel® Cyclone® 10 GX Device Overview
19
In the Intel solution, you do not have to worry about intricate device architecture to
perform a partial reconfiguration. The partial reconfiguration capability is built into the
Intel Quartus Prime Pro Edition design software, making such time-intensive task
simple.
Intel Cyclone 10 GX devices support partial reconfiguration in the following
configuration options:
Using an internal host:
All supported configuration modes where the FPGA has access to external
memory devices such as serial and parallel flash memory.
Configuration via Protocol [CvP (PCIe)].
Using an external host—passive serial (PS), fast passive parallel (FPP) x8,
FPP x16, and FPP x32 I/O interfaces.
Enhanced Configuration and Configuration via Protocol
Table 15. Configuration Schemes and Features of Intel Cyclone 10 GX Devices
Intel Cyclone 10 GX devices support 1.8 V programming voltage and several configuration schemes.
Scheme Data
Width
Max Clock
Rate
(MHz)
Max Data
Rate
(Mbps)
(7)
Decompression Design
Security(8
)
Partial
Reconfiguration
(9)
Remote
System
Update
JTAG 1 bit 33 33 Yes(10)
Active Serial (AS)
through the
EPCQ-L
configuration
device
1 bit,
4 bits
100 400 Yes Yes Yes(10)Yes
Passive serial (PS)
through CPLD or
external
microcontroller
1 bit 100 100 Yes Yes Yes(10)Parallel
Flash
Loader
(PFL) IP
core
Fast passive
parallel (FPP)
through CPLD or
external
microcontroller
8 bits 100 3200 Yes Yes Yes(11) PFL IP
core
16 bits Yes Yes
32 bits Yes Yes
Configuration via
Protocol [CvP
(PCIe)]
x1, x2, x4
lanes
— 5000 Yes Yes Yes(10)
(7) Enabling either compression or design security features affects the maximum data rate. Refer
to the Intel Cyclone 10 GX Device Datasheet for more information.
(8) Encryption and compression cannot be used simultaneously.
(9) Partial reconfiguration is an advanced feature of the device family. If you are interested in
using partial reconfiguration, contact Intel for support.
(10) Partial configuration can be performed only when it is configured as internal host.
(11) Supported at a maximum clock rate of 100 MHz.
Intel® Cyclone® 10 GX Device Overview
C10GX51001 | 2019.04.01
Intel® Cyclone® 10 GX Device Overview Send Feedback
20
You can configure Intel Cyclone 10 GX devices through PCIe using Configuration via
Protocol (CvP). The Intel Cyclone 10 GX CvP implementation conforms to the PCIe
100 ms power-up-to-active time requirement.
SEU Error Detection and Correction
Intel Cyclone 10 GX devices offer robust and easy-to-use single-event upset (SEU)
error detection and correction circuitry.
The detection and correction circuitry includes protection for Configuration RAM
(CRAM) programming bits and user memories. The CRAM is protected by a
continuously running CRC error detection circuit with integrated ECC that
automatically corrects one or two errors and detects higher order multi-bit errors.
When more than two errors occur, correction is available through reloading of the core
programming file, providing a complete design refresh while the FPGA continues to
operate.
The physical layout of the Intel Cyclone 10 GX CRAM array is optimized to make the
majority of multi-bit upsets appear as independent single-bit or double-bit errors
which are automatically corrected by the integrated CRAM ECC circuitry. In addition to
the CRAM protection, the M20K memory blocks also include integrated ECC circuitry
and are layout-optimized for error detection and correction. The MLAB does not have
ECC.
Power Management
Intel Cyclone 10 GX devices leverage the advanced 20 nm process technology, a low
0.9 V core power supply, an enhanced core architecture, and several optional power
reduction techniques to reduce total power consumption.
Intel Cyclone 10 GX devices use Programmable Power Technology for power reduction.
The Intel Quartus Prime Pro Edition software identifies non-critical timing paths and
biases the logic in these paths for low power instead of high performance
Furthermore, Intel Cyclone 10 GX devices feature Intel’s industry-leading low power
transceivers and include a number of hard IP blocks that not only reduce logic
resources but also deliver substantial power savings compared to soft
implementations. In general, hard IP blocks consume up to 90% less power than the
equivalent soft logic implementations.
Incremental Compilation
The Intel Quartus Prime Pro Edition software incremental compilation feature reduces
compilation time and helps preserve performance to ease timing closure. The
incremental compilation feature enables the partial reconfiguration flow for Intel
Cyclone 10 GX devices.
Incremental compilation supports top-down, bottom-up, and team-based design flows.
This feature facilitates modular, hierarchical, and team-based design flows where
different designers compile their respective design sections in parallel. Furthermore,
different designers or IP providers can develop and optimize different blocks of the
design independently. These blocks can then be imported into the top level project.
Intel® Cyclone® 10 GX Device Overview
C10GX51001 | 2019.04.01
Send Feedback Intel® Cyclone® 10 GX Device Overview
21
Document Revision History for Intel Cyclone 10 GX Device
Overview
Document
Version
Changes
2019.04.01 Added support for partial reconfiguration.
2019.01.01 Updated I/O resource count for package F672 of the 10CX085 device.
2018.07.11 Removed mentions of Single Root I/O Virtualization (SR-IOV). The Intel Cyclone 10 GX devices do not
support SR-IOV.
2018.05.07 Added footnote to the PCIe hard IP topic to list device and package combinations that support only x2
lane configuration.
Date Version Changes
November 2017 2017.11.06 The document is no longer preliminary.
Updated the 10 Gbps Ethernet Support section.
Updated the features supported in the PMA Features of the Transceivers
in Intel Cyclone 10 GX Devices table.
Removed automotive support.
Removed the note about the migration paths in the I/O Vertical
Migration for Intel Cyclone 10 GX Devices.
May 2017 2017.05.08 Initial release.
Intel® Cyclone® 10 GX Device Overview
C10GX51001 | 2019.04.01
Intel® Cyclone® 10 GX Device Overview Send Feedback
22

Products related to this Datasheet

IC FPGA 188 I/O 484UBGA
IC FPGA 208 I/O 484UBGA
IC FPGA 188 I/O 484UBGA
IC FPGA 284 I/O 780FBGA
IC FPGA 212 I/O 672FBGA
INTEL CYCLONE 10 GX FPGA DEV KIT
IC FPGA 284 I/O 780FBGA
IC FPGA 236 I/O 672FBGA
IC FPGA 284 I/O 780FBGA
IC FPGA 236 I/O 672FBGA
IC FPGA 236 I/O 672FBGA
IC FPGA 236 I/O 672FBGA
IC FPGA 236 I/O 672FBGA
IC FPGA 284 I/O 780FBGA
IC FPGA 284 I/O 780FBGA
IC FPGA 284 I/O 780FBGA
IC FPGA 188 I/O 484UBGA
IC FPGA 188 I/O 484UBGA
IC FPGA 188 I/O 484UBGA
IC FPGA 188 I/O 484UBGA
IC FPGA 236 I/O 672FBGA
IC FPGA 236 I/O 672FBGA
IC FPGA 236 I/O 672FBGA
IC FPGA 236 I/O 672FBGA
IC FPGA 284 I/O 780FBGA
IC FPGA 284 I/O 780FBGA
IC FPGA 284 I/O 780FBGA
IC FPGA 284 I/O 780FBGA
IC FPGA 188 I/O 484UBGA
IC FPGA 188 I/O 484UBGA