NTC Thermistors Part Numbering Guide Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
|:|D|:l|:l|:|D|:l|:l ::
o Part Numbering
1Product ID
2Series
6Resistance Tolerance
7Individual Specifications
NTC Thermistors for Temp. Sensor and Compensation Chip Type
NC NTC Thermistors Chip Type
D
F
E
J
P
U
G
±0.5%
±1%
±3%
±5%
03/05/10/12/60
pS
Individual Specifications
Product ID
Code
Code
Series
Resistance Tolerance
Code
(Part Number)
5Resistance
Expressed by three-digit alphanumerics. The unit is ohm (Ω).
The first and second figures are significant digits, and the third
figure expresses the number of zeros that follow the two figures.
Structures and other specifications are expressed by two figures.
102
103
104
Ex.
Ex.
1kΩ
10kΩ
100kΩ
Code Resistance
Standard Type
Automotive Type
8Packaging
RA
RB
RC
RL
Plastic Taping 4mm Pitch (4000 pcs.)
Paper Taping 4mm Pitch (4000 pcs.)
Paper Taping 2mm Pitch (10000 pcs.)
Paper Taping 2mm Pitch (15000 pcs.)
Code Packaging
Plated Termination Series
High Reliability Series
Conductive Glue Series
3Dimensions (L x W)
03
15
18
21
Code Dimensions (L x W)
0.60 x 0.30mm
1.00 x 0.50mm
1.60 x 0.80mm
2.00 x 1.25mm
EIA
0201
0402
0603
0805
4Temperature Characteristics
XC
XF
XH
XM
XQ
XV
XW
WB
WD
WF
WL
WM
Code Temperature Characteristics
Nominal B-Constant 3100–3149K
Nominal B-Constant 3250–3299K
Nominal B-Constant 3350–3399K
Nominal B-Constant 3500–3549K
Nominal B-Constant 3650–3699K
Nominal B-Constant 3900–3949K
Nominal B-Constant 3950–3999K
Nominal B-Constant 4050–4099K
Nominal B-Constant 4150–4199K
Nominal B-Constant 4250–4299K
Nominal B-Constant 4450–4499K
Nominal B-Constant 4500–4549K
6
J
3
18
2
P
4
XH
5
103
7
03
8
RB
NC
1

Products related to this Datasheet

THERMISTOR NTC 10KOHM 3380K 0603
SENSOR THERMISTOR NTC
THERMISTOR NTC 10KOHM 3380K 0603
SENSOR THERMISTOR NTC
SENSOR THERMISTOR NTC
SENSOR THERMISTOR NTC
SENSOR THERMISTOR NTC
SENSOR THERMISTOR NTC
THERMISTOR NTC 10KOHM 3380K 0603
SENSOR THERMISTOR NTC
SENSOR THERMISTOR NTC
THERMISTOR NTC 10KOHM 3380K 0603
SENSOR THERMISTOR NTC
SENSOR THERMISTOR NTC
SENSOR THERMISTOR NTC
SENSOR THERMISTOR NTC
SENSOR THERMISTOR NTC
SENSOR THERMISTOR NTC
SENSOR THERMISTOR NTC
SENSOR THERMISTOR NTC
SENSOR THERMISTOR NTC
THERMISTOR NTC 10KOHM 3380K 0603
THERMISTOR NTC 10KOHM 3380K 0603
SENSOR THERMISTOR NTC
SENSOR THERMISTOR NTC
THERMISTOR NTC 10KOHM 3380K 0603
SENSOR THERMISTOR NTC
THERMISTOR NTC 10KOHM 3380K 0603
THERMISTOR NTC 10KOHM 3380K 0603
THERMISTOR NTC 10KOHM 3380K 0603