Thermo Thin Hook-Up Wire Brochure Datasheet by Alpha Wire

View All Related Products | Download PDF Datasheet
AlphaWire (@125tu [rust Sen/Ire ybu deserve
ThermoThin Hook-Up Wire
High-Temperature Performance In an Ultra-Thin Wire
Cables you trust. Service you deserve.
Alpha Wire’s new ThermoThin hook-up wire addresses the need for
a high-temperature wire that saves space and weight. It is well suited
for oil and gas, semiconductor, energy generation and production,
and military applications where space is at a premium and extreme
temperatures must be withstood.
ThermoThin wire, available in conductor sizes from 36 to 16 AWG, offers 600 V performance
coupled with an exceptionally wide temperature range of -150°C to +300°C. ThermoThin wire’s
ECA fluoropolymer insulation contributes to the cable’s smaller size while providing excellent
dielectric properties, as well as outstanding chemical resistance.
Alpha Wire
US/International: 1-800-52 ALPHA | Europe: 01 932 772 422 | Asia Pacific: +86-21-61498201/61498205
www.alphawire.com | info@alphawire.com
Exceptionally small and lightweight
36 AWG to 16 AWG conductor range
Nickel-plated copper conductors
ECA fluoropolymer insulation
-150°C to +300°C temperature range
600 V performance
Excellent UV, chemical, and water resistance
UL AWM 11540 (30 AWG and larger)
RoHS2 and REACH compliant
1000 ft continuous length available compared to
3 pieces per 1000 ft put up for PTFE
Passes UL horizontal flame (30 AWG and larger)
“I C E @223.“ 9 AlphaWire Cables yau trust semce you deserve,
©2017 Alpha Wire. All rights reserved. Lit. No. ThermoThin-Fly-1704
Specifications subject to change. Consult Alpha Wire for latest specifications. Supersedes: New
Cables you trust. Service you deserve.
GLOBAL HEADQUARTERS
711 Lidgerwood Avenue
Elizabeth, NJ 07207-0711 USA
Toll Free: 1-800-52 ALPHA
Tel: 1-908-925-8000
Fax: 1-908-925-5411
E-mail: info@alphawire.com
EUROPE
Alpha Wire International
Saxon House
1 Downside | Sunbury-on-Thames
Middlesex | United Kingdom | TW16 6RT
Tel: +44 1 932 772 422
Fax: +44 1 932 772 433
E-mail: europe@alphawire.com
ASIA PACIFIC
Alpha Wire
Silver Center | Room 1712
North Shanxi Road 1388
Shanghai | China | 200060
Tel: +86-21-61498201/61498205
Fax: +86-21-61498001
E-mail: apac@alphawire.com
Specifications
ThermoThin Hook-Up Wire
Operating Temperature
-150°C to +300°C
Voltage Rating
• 600 V
Materials
• Nickel-plated copper conductor
• ECA fluoropolymer insulation
Colors
• Black • Orange
• White • Yellow
• Red • Brown
• Blue • Violet
• Green • Slate
Additional colors available
Availability
• 100 FT (30.5 m)
• 1000 FT (305 m)
Part
No. Wire Size
(AWG) Stranding Insulation Thickness O.D.
AWG mm2AWG mm Inch mm Inch mm
2936 36 0.013 Solid 0.004 0.10 0.013 0.33
2934 34 0.020 Solid 0.004 0.10 0.014 0.36
2932 32 0.032 Solid 0.004 0.10 0.016 0.41
2930 30 0.057 7/ 3 8 7/ 0.1 0 2 0.004 0.10 0.020 0.51
2928 28 0.089 7/ 3 6 7/0 .1 2 7 0.004 0.10 0.023 0.58
2926 26 0.154 19/38 19/0.102 0.006 0.14 0.030 0.760
2924 24 0.241 19/36 19/0.127 0.006 0.14 0.035 0.890
2922 22 0.382 19/34 19/0.16 0.006 0.14 0.041 1.040
2920 20 0.616 19/32 19/0.203 0.006 0.14 0.048 1.220
2918 18 0.963 19/30 19/0.254 0.006 0.14 0.058 1.470
2916 16 1.320 19/0.0117 19/0.297 0.006 0.14 0.069 1.750
PTFE
Part Number 5852, 28 AWG
Stranding 7/ 36 (Conductor OD is 0.015˝)
Insulation Thickness 0.010˝, OD 0.03
600V
UL AWM 1213 and
MIL-W-16878/4 (Type E)
ThermoThin
Part Number 2928, 28 AWG
Stranding 7/ 36 (Conductor OD is 0.015˝)
Insulation Thickness 0.004˝, OD 0.023˝
600V
Sample the Performance
Samples of ThermoThin hook-up wire
are available today!
Request yours at www.alphawire.com
or call 1-800-52 ALPHA
Approvals (30 AWG and larger)
• UL AWM 11540
• UL 80°C Oil
• UL Gas Res
• Horizontal flame

Products related to this Datasheet

HOOK-UP STRND 16AWG BLACK 1000'
HOOK-UP STRND 16AWG BLACK 100'
HOOK-UP STRND 16AWG BLUE 1000'
HOOK-UP STRND 16AWG BLUE 100'
HOOK-UP STRND 16AWG BROWN 100'
HOOK-UP STRND 16AWG GREEN 1000'
HOOK-UP STRND 16AWG GREEN 100'
HOOK-UP STRND 16AWG ORANGE 100'
HOOK-UP STRND 16AWG RED 1000'
HOOK-UP STRND 16AWG RED 100'
HOOK-UP STRND 16AWG SLATE 100'
HOOK-UP STRND 16AWG VIOLET 100'
HOOK-UP STRND 16AWG WHITE 1000'
HOOK-UP STRND 16AWG WHITE 100'
HOOK-UP STRND 16AWG YELLOW 1000'
HOOK-UP STRND 16AWG YELLOW 100'
HOOK-UP STRND 18AWG BLACK 1000'
HOOK-UP STRND 18AWG BLACK 100'
HOOK-UP STRND 18AWG BLUE 1000'
HOOK-UP STRND 18AWG BLUE 100'
HOOK-UP STRND 18AWG BROWN 100'
HOOK-UP STRND 18AWG GREEN 1000'
HOOK-UP STRND 18AWG GREEN 100'
HOOK-UP STRND 18AWG ORANGE 100'
HOOK-UP STRND 18AWG RED 1000'
HOOK-UP STRND 18AWG RED 100'
HOOK-UP STRND 18AWG SLATE 100'
HOOK-UP STRND 18AWG VIOLET 100'
HOOK-UP STRND 18AWG WHITE 1000'
HOOK-UP STRND 18AWG WHITE 100'
HOOK-UP STRND 18AWG YELLOW 1000'
HOOK-UP STRND 18AWG YELLOW 100'
HOOK-UP STRND 20AWG BLACK 1000'
HOOK-UP STRND 20AWG BLACK 100'
HOOK-UP STRND 20AWG BLUE 1000'
HOOK-UP STRND 20AWG BLUE 100'
HOOK-UP STRND 20AWG BROWN 100'
HOOK-UP STRND 20AWG GREEN 1000'
HOOK-UP STRND 20AWG GREEN 100'
HOOK-UP STRND 20AWG ORANGE 100'
HOOK-UP STRND 20AWG RED 1000'
HOOK-UP STRND 20AWG RED 100'
HOOK-UP STRND 20AWG SLATE 100'
HOOK-UP STRND 20AWG VIOLET 100'
HOOK-UP STRND 20AWG WHITE 1000'
HOOK-UP STRND 20AWG WHITE 100'
HOOK-UP STRND 20AWG YELLOW 1000'
HOOK-UP STRND 20AWG YELLOW 100'
HOOK-UP STRND 22AWG BLACK 1000'
HOOK-UP STRND 22AWG BLACK 100'
HOOK-UP STRND 22AWG BLUE 1000'
HOOK-UP STRND 22AWG BLUE 100'
HOOK-UP STRND 22AWG BROWN 100'
HOOK-UP STRND 22AWG GREEN 1000'
HOOK-UP STRND 22AWG GREEN 100'
HOOK-UP STRND 22AWG ORANGE 100'
HOOK-UP STRND 22AWG RED 1000'
HOOK-UP STRND 22AWG RED 100'
HOOK-UP STRND 22AWG SLATE 100'
HOOK-UP STRND 22AWG VIOLET 100'
HOOK-UP STRND 22AWG WHITE 1000'
HOOK-UP STRND 22AWG WHITE 100'
HOOK-UP STRND 22AWG YELLOW 1000'
HOOK-UP STRND 22AWG YELLOW 100'
HOOK-UP STRND 24AWG BLACK 1000'
HOOK-UP STRND 24AWG BLACK 100'
HOOK-UP STRND 24AWG BLUE 1000'
HOOK-UP STRND 24AWG BLUE 100'
HOOK-UP STRND 24AWG BROWN 100'
HOOK-UP STRND 24AWG GREEN 1000'
HOOK-UP STRND 24AWG GREEN 100'
HOOK-UP STRND 24AWG ORANGE 100'
HOOK-UP STRND 24AWG RED 1000'
HOOK-UP STRND 24AWG RED 100'
HOOK-UP STRND 24AWG SLATE 100'
HOOK-UP STRND 24AWG VIOLET 100'
HOOK-UP STRND 24AWG WHITE 1000'
HOOK-UP STRND 24AWG WHITE 100'
HOOK-UP STRND 24AWG YELLOW 1000'
HOOK-UP STRND 24AWG YELLOW 100'
HOOK-UP STRND 26AWG BLACK 1000'
HOOK-UP STRND 26AWG BLACK 100'
HOOK-UP STRND 26AWG BLUE 1000'
HOOK-UP STRND 26AWG BLUE 100'
HOOK-UP STRND 26AWG BROWN 100'
HOOK-UP STRND 26AWG GREEN 1000'
HOOK-UP STRND 26AWG GREEN 100'
HOOK-UP STRND 26AWG ORANGE 100'
HOOK-UP STRND 26AWG RED 1000'
HOOK-UP STRND 26AWG RED 100'
HOOK-UP STRND 26AWG SLATE 100'
HOOK-UP STRND 26AWG VIOLET 100'
HOOK-UP STRND 26AWG WHITE 1000'
HOOK-UP STRND 26AWG WHITE 100'
HOOK-UP STRND 26AWG YELLOW 1000'
HOOK-UP STRND 26AWG YELLOW 100'
HOOK-UP STRND 28AWG BLACK 1000'
HOOK-UP STRND 28AWG BLACK 100'
HOOK-UP STRND 28AWG BLUE 1000'
HOOK-UP STRND 28AWG BLUE 100'
HOOK-UP STRND 28AWG BROWN 100'
HOOK-UP STRND 28AWG GREEN 1000'
HOOK-UP STRND 28AWG GREEN 100'
HOOK-UP STRND 28AWG ORANGE 100'
HOOK-UP STRND 28AWG RED 1000'
HOOK-UP STRND 28AWG RED 100'
HOOK-UP STRND 28AWG SLATE 100'
HOOK-UP STRND 28AWG VIOLET 100'
HOOK-UP STRND 28AWG WHITE 1000'
HOOK-UP STRND 28AWG WHITE 100'
HOOK-UP STRND 28AWG YELLOW 1000'
HOOK-UP STRND 28AWG YELLOW 100'
HOOK-UP STRND 30AWG BLACK 1000'
HOOK-UP STRND 30AWG BLACK 100'
HOOK-UP STRND 30AWG BLUE 1000'
HOOK-UP STRND 30AWG BLUE 100'
HOOK-UP STRND 30AWG BROWN 100'
HOOK-UP STRND 30AWG GREEN 1000'
HOOK-UP STRND 30AWG GREEN 100'
HOOK-UP STRND 30AWG ORANGE 100'
HOOK-UP STRND 30AWG RED 1000'
HOOK-UP STRND 30AWG RED 100'
HOOK-UP STRND 30AWG SLATE 100'
HOOK-UP STRND 30AWG VIOLET 100'
HOOK-UP STRND 30AWG WHITE 1000'
HOOK-UP STRND 30AWG WHITE 100'
HOOK-UP STRND 30AWG YELLOW 1000'
HOOK-UP STRND 30AWG YELLOW 100'
HOOK-UP SOLID 32AWG BLACK 1000'
HOOK-UP SOLID 32AWG BLACK 100'
HOOK-UP SOLID 32AWG BLUE 1000'
HOOK-UP SOLID 32AWG BLUE 100'
HOOK-UP SOLID 32AWG BROWN 100'
HOOK-UP SOLID 32AWG GREEN 1000'
HOOK-UP SOLID 32AWG GREEN 100'
HOOK-UP SOLID 32AWG ORANGE 100'
HOOK-UP SOLID 32AWG RED 1000'
HOOK-UP SOLID 32AWG RED 100'
HOOK-UP SOLID 32AWG SLATE 100'
HOOK-UP SOLID 32AWG VIOLET 100'
HOOK-UP SOLID 32AWG WHITE 1000'
HOOK-UP SOLID 32AWG WHITE 100'
HOOK-UP SOLID 32AWG YELLOW 1000'
HOOK-UP SOLID 32AWG YELLOW 100'
HOOK-UP SOLID 34AWG BLACK 1000'
HOOK-UP SOLID 34AWG BLACK 100'
HOOK-UP SOLID 34AWG BLUE 1000'
HOOK-UP SOLID 34AWG BLUE 100'
HOOK-UP SOLID 34AWG BROWN 100'
HOOK-UP SOLID 34AWG GREEN 1000'
HOOK-UP SOLID 34AWG GREEN 100'
HOOK-UP SOLID 34AWG ORANGE 100'
HOOK-UP SOLID 34AWG RED 1000'
HOOK-UP SOLID 34AWG RED 100'
HOOK-UP SOLID 34AWG SLATE 100'
HOOK-UP SOLID 34AWG VIOLET 100'
HOOK-UP SOLID 34AWG WHITE 1000'
HOOK-UP SOLID 34AWG WHITE 100'
HOOK-UP SOLID 34AWG YELLOW 1000'
HOOK-UP SOLID 34AWG YELLOW 100'
HOOK-UP SOLID 36AWG BLACK 1000'
HOOK-UP SOLID 36AWG BLACK 100'
HOOK-UP SOLID 36AWG BLUE 1000'
HOOK-UP SOLID 36AWG BLUE 100'
HOOK-UP SOLID 36AWG BROWN 100'
HOOK-UP SOLID 36AWG GREEN 1000'
HOOK-UP SOLID 36AWG GREEN 100'
HOOK-UP SOLID 36AWG ORANGE 100'
HOOK-UP SOLID 36AWG RED 1000'
HOOK-UP SOLID 36AWG RED 100'
HOOK-UP SOLID 36AWG SLATE 100'
HOOK-UP SOLID 36AWG VIOLET 100'
HOOK-UP SOLID 36AWG WHITE 1000'
HOOK-UP SOLID 36AWG WHITE 100'
HOOK-UP SOLID 36AWG YELLOW 1000'
HOOK-UP SOLID 36AWG YELLOW 100'
HOOK-UP STRND 16AWG BROWN 1000'
HOOK-UP STRND 16AWG ORANGE 1000'
HOOK-UP STRND 16AWG SLATE 1000'
HOOK-UP STRND 16AWG VIOLET 1000'
HOOK-UP STRND 18AWG BROWN 1000'
HOOK-UP STRND 18AWG ORANGE 1000'
HOOK-UP STRND 18AWG SLATE 1000'
HOOK-UP STRND 18AWG VIOLET 1000'
HOOK-UP STRND 20AWG BROWN 1000'
HOOK-UP STRND 20AWG ORANGE 1000'
HOOK-UP STRND 20AWG SLATE 1000'
HOOK-UP STRND 20AWG VIOLET 1000'
HOOK-UP STRND 22AWG BROWN 1000'
HOOK-UP STRND 22AWG ORANGE 1000'
HOOK-UP STRND 22AWG SLATE 1000'
HOOK-UP STRND 22AWG VIOLET 1000'
HOOK-UP STRND 24AWG BROWN 1000'
HOOK-UP STRND 24AWG ORANGE 1000'
HOOK-UP STRND 24AWG SLATE 1000'
HOOK-UP STRND 24AWG VIOLET 1000'
HOOK-UP STRND 26AWG BROWN 1000'
HOOK-UP STRND 26AWG ORANGE 1000'
HOOK-UP STRND 26AWG SLATE 1000'
HOOK-UP STRND 26AWG VIOLET 1000'
HOOK-UP STRND 28AWG BROWN 1000'
HOOK-UP STRND 28AWG ORANGE 1000'
HOOK-UP STRND 28AWG SLATE 1000'
HOOK-UP STRND 28AWG VIOLET 1000'
HOOK-UP STRND 30AWG BROWN 1000'
HOOK-UP STRND 30AWG ORANGE 1000'
HOOK-UP STRND 30AWG SLATE 1000'
HOOK-UP STRND 30AWG VIOLET 1000'
HOOK-UP SOLID 32AWG BROWN 1000'
HOOK-UP SOLID 32AWG ORANGE 1000'
HOOK-UP SOLID 32AWG SLATE 1000'
HOOK-UP SOLID 32AWG VIOLET 1000'
HOOK-UP SOLID 34AWG BROWN 1000'
HOOK-UP SOLID 34AWG ORANGE 1000'
HOOK-UP SOLID 34AWG SLATE 1000'
HOOK-UP SOLID 34AWG VIOLET 1000'
HOOK-UP SOLID 36AWG BROWN 1000'
HOOK-UP SOLID 36AWG ORANGE 1000'
HOOK-UP SOLID 36AWG SLATE 1000'
HOOK-UP SOLID 36AWG VIOLET 1000'