IL \ U BMW BOX HEADER; 957 SERIES ZMM X ZMM; STRAIGHT; RIGHT ANGLE AND SURFACE MOUNT; SOLDER TAIL DUAL ROW STRAIGHT VERSION DUAL ROW RIGHT ANGLE VERSION DUAL ROW SURFACE MOUNT VERSION BMW ELECTRONICS MATERIALS SOLUTIONS DIVISION INTERCONNECT SOLUTIONS http://WWW;3m;Com/1flterconnect 3M IS A TRADEMARK OF 3M COMPANY: FOR TECHNICAL; SALES OR ORDERING INFORMATION CALL 800-225-5373 2 PHYSICAL: INSULATOR: MATERIAL: FLAMMABILITY: COLOR: CONTACT: MATERIAL: PLATING: UNDER PLATING: WIRING AREA: SOLDER TAILS: IZIELECTRICAL: CURRENT RATING: CONTACT RESISTANCE: INSULATION RESISTANCE: WITHSTANDING VOLTAGE: EIMECHANICAL: RETENTION FORCE: IZIENVIRONMENTAL: TEMPERATURE RATING: HUMIDITY: RESISTANCE TO SOLDERING HEAT: HIGH TEMP THERMOPLASTIC UL94VFO BLACK COPPER ALLOY SO-IOOp" [1.27-2.54pm1 NICKEL-OVERALL GOLD FLASH 40*118y" IIFEUmI MATTE TIN 2A 320 m0 ZIOOO MO 500 Vrnm:8; lmA; 808 Z 4:5N PER PIN -40°C TO 125°0/fi\ 3937 AT 40°C 260°0:5°0; 105 MM [INCH] TOLERANCE * UNLESS NOTED X; ;X :XX MM + S :;20 IINCHI i;02 inOOB [I : DIM: FOR REFERENCE ONLY D I I M MENSIONS: MI FOR REF: L‘LJ LN IvL LILAUL INCH [MM] ONLY NLXI AL-LLNLLV NOTES ; REGULATORY INFORMATION: ROHS COMPLIANT; SEE THE REGULATORY INFORMATION APPENDIX [RIA] IN THE "ROHS COMPLIANCE" SECTION OF WWW:3MCONNECTORS;COM FOR COMPLIANCE INFORMATION; IN THE EVENT OF CONFLICT BETWEEN THIS DATA AND THAT CONTAINED IN THE PRODUCT SPECIFICATION; THE PRODUCT I SPECIFICAT ON TAKES PRECEDENT. :i N : THE NUMBER OF POSITIONS; c 78557 ARR 05,2018 380 FR UPDATE TABLE 1 TO REMOVE [IN] VALUES B 74828 JUL 06.2017 L05 SC [3;WAS: 7400 TO 1050 A 72044 FEB 02.2017 JNC T5 PRODUCTION RELEASE 1va Lu; LLUL L‘M, KNJ L‘LJL‘M, ' UV U1 1; ML‘ M :7; c:::: /A )1v1\ N @ )1v1\ w 11 » EMSD 1m CASTIGLIDNE w- M , w v; )A 7 MAY 14.2015 M , 1441, )A r T. SUNIGA MAY 14.2015 L‘H’JA LL MET:7~T STRAIGHT; BOX HEADER; ZMM; RIGHT ANGLE AND SMT (:Aar MODEL L, /7 IJwA‘JT :5 1:; WMEFF I) R7E3 L EE 1 C)() ’ EEESESEB T E3 “if 8572 L14 ; TIVEEXAH 3-HT 1 C 4 E1 / U Q 78451Q94265648 3RAw V: \Lvu C.1 Central StERdard Time4/5/2018UTC OPPset Imaged:
RETENTION
FORCE:
>
4.5N
PER
PIN
3M
TM
ELECTRONICS
MATERIALS
SOLUTIONS
DIVISION
INTERCONNECT
SOLUTIONS
http://www.3m.com/interconnect
ENVIRONMENTAL:
MECHANICAL:
N
=
THE
NUMBER
OF
POSITIONS.
NOTES
2
1.
3
PHYSICAL:
3M
TM
BOX
HEADER,
957
SERIES
2
2
3M
IS
A
TRADEMARK
OF 3M
COMPANY.
FOR
TECHNICAL,
SALES
OR
ORDERING
INFORMATION
CALL
800-225-5373
CURRENT
RATING:
2A
CONTACT
RESISTANCE:
<20
m
INSULATION
RESISTANCE:
>1000
M
WITHSTANDING
VOLTAGE:
500
Vr.m.s,
1mA,
60s
2MM
X
2MM,
STRAIGHT,
RIGHT
ANGLE
AND
SURFACE
MOUNT,
SOLDER
TAIL
ELECTRICAL:
REGULATORY
INFORMATION:
ROHS
COMPLIANT.
SEE
THE
REGULATORY
INFORMATION
APPENDIX
(RIA)
IN
THE
"ROHS
COMPLIANCE"
SECTION
OF
WWW.3MCONNECTORS.COM
FOR
COMPLIANCE
INFORMATION.
TEMPERATURE
RATING:
-40
C
TO
125
C
HUMIDITY:
<93%
AT
40
C
RESISTANCE
TO
SOLDERING
HEAT:
260
C
5
C,
10s
INSULATOR:
MATERIAL:
HIGH
TEMP
THERMOPLASTIC
FLAMMABILITY:
UL94V-0
COLOR:
BLACK
CONTACT:
MATERIAL:
COPPER
ALLOY
PLATING:
UNDER
PLATING:
50-100
"
[1.27-2.54
m]
NICKEL-OVERALL
WIPING
AREA:
GOLD
FLASH
SOLDER
TAILS:
40-118
"
[1-3
m]
MATTE
TIN
2
DIMENSIONS:
INCH
[MM]
[MM]
FOR
REF.
ONLY
IN
THE
EVENT
OF
CONFLICT
BETWEEN
THIS
DATA
AND
THAT
CONTAINED
IN
THE
PRODUCT
SPECIFICATION,
THE
PRODUCT
SPECIFICATION
TAKES
PRECEDENT.
2
DUAL
ROW
STRAIGHT
VERSION
DUAL
ROW
RIGHT
ANGLE
VERSION
DUAL
ROW
SURFACE
MOUNT
VERSION
MM
[INCH]
TOLERANCE
-
UNLESS
NOTED
X. .X
.XX
MM
.5
.20
[INCH]
.02
.008
[]
=
DIM.
FOR
REFERENCE
ONLY
1
12345678
87654321
A
B
C
D D
C
B
A
OF
SHT
MODEL
SIZE
DET.
LISTS
CAGE
NUMBER
DRAWING
NO.
REV.
TITLE
3M
COPYRIGHT
C
3M
Center
St.
Paul,
MN
55144
CHKD
DATE
APPVL
DATE
DRFT
DATE
MFG
DATE
CHKD
DRFT
REV
ECO
ISSUE
DATE
AND
DESCRIPTION
DRAWING
NUMBER
REVISION
ACCESS
CODES
DESIGN
REFERENCE
NEXT
ASSEMBLY
DIVISION DIVISION
CODE
TOLERANCES
EXCEPT
AS
NOTED
DO
NOT
SCALE
DRAWING
SCALE
MILLIMETERS
INCHES
.0000
.000
.00
.0
0
.0
.00
.000
ANGLES
THIRD
ANGLE
PROJECTION
INTERPRET
PER
ASME
Y14.5
-
2009
MAX
SURFACE
ROUGHNESS
ALL
SURFACES
MARKED
ONLY
NO
YES
This
document
and
the
information
it
contains
are
3M
property
and
may
not
be
reproduced
or
further
distributed
without
3M
permission,
or
used
or
disclosed
other
than
for
3M
authorized
purposes.
All
rights
reserved.
BOX
HEADER,
2MM,
STRAIGHT,
RIGHT
ANGLE
AND
SMT
41
78-5100-2656-6
1
4
C
C
78-5100-2656-6
9572
CASTIGLIONE
MAY
14,2015
EMSD
2018
T.
SUNIGA
MAY
14,2015
PRODUCTION
RELEASE
A
72044
FEB
02,2017
JNC
TS
WAS:
-40C
TO
105C
1
B
74628
JUL
06,2017
LDS
SC
UPDATE
TABLE
1
TO
REMOVE
[IN]
VALUES
C
78557
APR
05,2018
SBO
FR
Imaged:
C.1
Central
Standard
Time4/5/2018UTC
Offset
w I I. 0.1 Central Stfihdard Time4/5/2018UTC OPPset I, .3 / LI 1 BMW BOX HEADER . 957 SERIES 2MM X 2MM. STRAIGHT. RIGHT ANGLE AND SURFACE MOUNT. SOLDER TAIL k DIM 1.012] W DIM. "A" 1.30 1.012] [DIM. "A" 1.012] [ DIM. "C" 1.30 4:40 5:50 [DIM. C 1.012] [“173] [“217] M... I UUUU I [.173] u a n a 11 [.217] . . H .51 1.10 [.020 1.004] DIM“ E g SO TYR ( _ 4.00 7 4.00 4.00[.157] [“157] 4.00 [.157] [.157] MATE LENGTH [ MATE LENGTH W 5.80 7:10 5.80 [.228] i [2"80 :25 ] [“280] [.228] _] UU “ a .110 1.010 . [ [U m F TAIL fl TQT:H I U I I 2 007 ] k .51 1.05 " 2.00 .10 4H [.020 1.002] [2» 2.00 1.10 2.00 [1079] I * 2=40 Z [.079 80. TYP. [.079 1.004] [.079 + [“094] 0; TYR. TYR. TAIL w 8 N E; R i O .80 1.08 / [4331:1003] ORDERING INFORMATION 2.00 -08 W 15;? PWWG [STRAIGHT <3. right="" angle="" only)="" .078="" 1.003="" .="" [wp="" 1="" 0="" o="" 0="" a="" 0—.="" 9572=""><><-><002-ar 0="" o="" o="" 0="" 0="" contact="" oty:="" mounting="" style:="" 2.00="" 1.08="" 0864="" 5="" :="" right="" angle="" dim.="" "b"="" 1.08="" l,="" [="079" 1“003]="" g="" 4="" straight="" [dim.="" "b"="" 1.003]="" recommended="" rc="" board="" layout="" (viewed="" from="" connector="" side]="" c="" 71557="" apr="" 052018="" 350="" fr="" update="" table="" 1="" to="" remove="" [1n]="" values="" b="" 74828="" jul="" 06.2017="" lds="" sc="" [cxwas:="" 5400="" to="" 105c="" a="" 72044="" feb="" 02.2017="" jnc="" ts="" production="" release="" l'lj="" ln="" i‘l="" lilao,="" nlxi="" aejlnl‘lv="" i‘lv="" ecg="" ll-j,="" l711,="" i’nj="" l‘ljl‘iy.’="" cv="" 1j1="" uml‘="" ()zfxstigliune="" [jay="" 14.2015="" w="" l="" '="" maay="" 14.2015="" t77)="" ”er="" a="" \ic‘fv‘s="" table="" 1="" mm="" ’="" 3-88:="" weird]="" box="" header.="" 2mm.="" 200="" x="" [iv/2+8]="" straight.="" right="" angle="" see="" note="" 3="" and="" emt="" (241:1;="" s="" ihaw="" ne="" vii.="" rev="" “1"”="" d78751007265e3’g="" c="" mode’sasvz="" et:="" 1="" tivhsxaii="" [3-ht="" 2="" ct="" 4="" li="" 6="" ‘3="" i="" imaged:="">
2MM
X
2MM,
STRAIGHT,
RIGHT
ANGLE
AND
SURFACE
MOUNT,
SOLDER
TAIL
3M
TM
BOX
HEADER,
957
SERIES
TAIL
2.80
.25
.110
.010
2.00
.10
.079
.004
DIM.
"A"
DIM.
"A"
.30
.012
DIM.
"C"
DIM.
"C"
.30
.012
DIM.
"B"
TABLE
1
mm
DIM.
"A"
2.00
X
(N/2+7.40)
DIM.
"B"
2.00
X
(N/2-1)
DIM.
"C"
2.00
X
(N/2+6)
SEE
NOTE
3
RECOMMENDED
PC
BOARD
LAYOUT
(VIEWED
FROM
CONNECTOR
SIDE)
5.50
.217
4.40
.173
4.00
.157
MATE
LENGTH
4.00.157
TYP.
2.00
.10
.079
.004
5.80
.228
SQ.
TYP.
.51
.05
.020
.002
TYP.
2.00
.08
.079
.003
2.00
.08
.079
.003
DIM.
"B"
DIM.
"B"
.08
.003
AFTER
PLATING
TYP.
.80
.08
.031
.003
9572XX-X002-AR
ORDERING
INFORMATION
(STRAIGHT
&
RIGHT
ANGLE
ONLY)
5.50
.217
4.40
.173
5.80
.228
DIM.
"A"
DIM.
"A"
.30
.012
DIM.
"C"
DIM.
"C"
.30
.012
DIM.
"B"
TYP.
2.00
.10
.079
.004
4.00
.157
MATE
LENGTH
4.00.157
7.10
.280
2.00
.079
TAIL
2.40
.094
SQ.
TYP.
.51
.10
.020
.004
CONTACT
QTY:
06-64
MOUNTING
STYLE:
5
=
RIGHT
ANGLE
6
=
STRAIGHT
12345678
87654321
A
B
C
D D
C
B
A
OF
SHT
MODEL
SIZE
DET.
LISTS
CAGE
NUMBER
DRAWING
NO.
REV.
TITLE
3M
COPYRIGHT
C
3M
Center
St.
Paul,
MN
55144
CHKD
DATE
APPVL
DATE
DRFT
DATE
MFG
DATE
CHKD
DRFT
REV
ECO
ISSUE
DATE
AND
DESCRIPTION
DRAWING
NUMBER
REVISION
ACCESS
CODES
DESIGN
REFERENCE
NEXT
ASSEMBLY
DIVISION DIVISION
CODE
TOLERANCES
EXCEPT
AS
NOTED
DO
NOT
SCALE
DRAWING
SCALE
MILLIMETERS
INCHES
.0000
.000
.00
.0
0
.0
.00
.000
ANGLES
THIRD
ANGLE
PROJECTION
INTERPRET
PER
ASME
Y14.5
-
2009
MAX
SURFACE
ROUGHNESS
ALL
SURFACES
MARKED
ONLY
NO
YES
This
document
and
the
information
it
contains
are
3M
property
and
may
not
be
reproduced
or
further
distributed
without
3M
permission,
or
used
or
disclosed
other
than
for
3M
authorized
purposes.
All
rights
reserved.
BOX
HEADER,
2MM,
STRAIGHT,
RIGHT
ANGLE
AND
SMT
42
78-5100-2656-6
1
4
C
C
78-5100-2656-6
9572
CASTIGLIONE
MAY
14,2015
EMSD
2018
T.
SUNIGA
MAY
14,2015
PRODUCTION
RELEASE
A
72044
FEB
02,2017
JNC
TS
WAS:
-40C
TO
105C
1
B
74628
JUL
06,2017
LDS
SC
UPDATE
TABLE
1
TO
REMOVE
[IN]
VALUES
C
78557
APR
05,2018
SBO
FR
Imaged:
C.1
Central
Standard
Time4/5/2018UTC
Offset
\ O: U \ ‘ L C w.:w 78451Q94265648 HAW V: \LVJLw 0.1 Central Stfihdard Time4/5/2018UTC OPPset TM 3M BOX READER. 957 SERIES 2MM X 2MM. STRAIGHT. RIGHT ANGLE AND SURFACE MOUNT. SOLDER TAIL H4:DIM "A": 30.44% [DIM "A" 1 012 ORDER 1 NO TNEORMAT 1 ON W "C. . 30 [SURFACE MOUNT ONLY] mM.m"Lmfl 9572XX—ZOXO-AR-XX CONTACT QTY: PACKAGING: [ 08:84 TP 2 TUBE WITHOUT PAD T n n n n 1: PT : TUBE WITH PAD PR : TAPE & REEL WITH PAD 4E4O 5‘ Tfi T EV TETO LOCATING POST: SEE TABLE 2 [.173] “‘ 43—S—Eifi—E—Ei [.217] O : NONE “ 44. U U ” T0;00 [ 2.0044 [ 073] s DIM. "B" < (5"80)="" t="" table="" 2="" [(.220fl="" [5:00)="" tape="" &="" peel="" options="" ‘="" ’="" 4="OO" optional="" contact="" qty.="" 10712="" 14724="" 28:34="" 40750="" 80:68="" 4="" 00="" [157147="" [.157]="" [cu197fl="" vacuum="" cap="" tape="" width="" immi="" 32="" 44="" sg="" 72="" 88="" mate="" length="" r="" .....="" 1="" [="" r"="" u_="" 5:80="" 6.70="" 1.25="" [="228]" [.264="" 1.01@="" ezzlluz,s4o="" pos="4444%r%riffl;41j;4447" h="" a="" [7="" .15="">40 POS. E f a——U Qh—D \ T 2.00 24 4%2R47.51 :.05 [.079] ["020 i=003] , 6.50 :.30 TYP“ 50: TYP: [.256 :.012] s» DIM. "B" 1.08 @IM. "B":.00fl 2 00 + 08 (B 3.80 :.05 [“079 +.003] [.150 :.002 TYP TYP. .mhfi -TTHHHW . I [.035 :.002] PAAAAJL 8=60 :.10 ‘ ‘ ‘ [.339 +.004] TYP. m m H H H m ’ C 78557 APR 05,2018 SBO FR 19 UPDATE TABLE 1 TO REMOVE [IN] VALUES B 74828 JUL 06.2017 LDS SC RECOMMENDED PC BOARD LAYOUT ZXWAR 400T010K [VIEWED PROM CONNECTOR SIDE] A 7%“ FEBozeow mm TS PRODUCTION RELEASE LLB LN LL ,ZLKQ, NEXT ALJLNL‘LV \‘LV ECO LEJ, LEW, I’IVJ LLJUI, ’ UV ET I; ML 322 ‘ . ‘ EXSTIGLIDNE MXM 14.2015 ”2 M7 /[ W. "A ' :I'TVSUNIGA MAM 14.2015 """"""" ”VE'N“” “PY7 C T 2018 EMSD ET; 32TH?“ (TEST m TABLE 1 mm 31} ‘w WM."A"2Jm XINQ+L401 ‘W“ BOX HEADER ZMM n n 7 9 9 DIM“ "B- 2"00 X W2 “ STRAIGHT. RIGHT ANGLE DIM. C 2.00 x (N/2+8] PWWD SWAT SEE NOTE 3 “6,325; Lv /* HRH-’1‘ K15 NC. REV / %LH*M}% I, T7E3 T E3 1 C)() T EEESESEB T ES E: H 1.17M; v V “IL 9572 E: ,< twexm="" [3:="" 3="" ct="" 4="" li="" s="" b="" a="" ,1="" l="" imaged:="">
DIM.
"A"
DIM.
"A"
.30
.012
5.50
.217
4.00
.157
SQ.
TYP.
.51
.05
.020
.002
5.60
.220
MATE
LENGTH
4.00.157
5.80
.228
>40
POS.
<40
POS.
5.00
.197
6.70
.25
.264
.010
6.50
.30
.256
.012
OPTIONAL
VACUUM
CAP
2.00
.079
DIM.
"B"
10.00
DIM.
"C"
DIM.
"C"
.30
.012
4.40
.173
TYP.
2.00
.079
.10
.15
ORDERING
INFORMATION
(SURFACE
MOUNT
ONLY)
9572XX-20X0-AR-XX
PACKAGING:
TP
=
TUBE
WITHOUT
PAD
PT
=
TUBE
WITH
PAD
PR
=
TAPE
&
REEL
WITH
PAD
SEE
TABLE
2
LOCATING
POST:
0
=
NONE
CONTACT
QTY:
06-64
TABLE
2
TAPE
&
REEL
OPTIONS
CONTACT
QTY.
10-1214-2426-3440-5060-68
TAPE
WIDTH
[MM]
32 44 56 72 88
2MM
X
2MM,
STRAIGHT,
RIGHT
ANGLE
AND
SURFACE
MOUNT,
SOLDER
TAIL
3M
TM
BOX
HEADER,
957
SERIES
RECOMMENDED
PC
BOARD
LAYOUT
(VIEWED
FROM
CONNECTOR
SIDE)
8.60
.10
.339
.004
TYP.
3.80
.05
.150
.002
TYP.
.90
.05
.035
.002
TYP.
2.00
.08
.079
.003
DIM.
"B"
DIM.
"B"
.08
.003
TABLE
1
mm
DIM.
"A"
2.00
X
(N/2+7.40)
DIM.
"B"
2.00
X
(N/2-1)
DIM.
"C"
2.00
X
(N/2+6)
SEE
NOTE
3
12345678
87654321
A
B
C
D D
C
B
A
OF
SHT
MODEL
SIZE
DET.
LISTS
CAGE
NUMBER
DRAWING
NO.
REV.
TITLE
3M
COPYRIGHT
C
3M
Center
St.
Paul,
MN
55144
CHKD
DATE
APPVL
DATE
DRFT
DATE
MFG
DATE
CHKD
DRFT
REV
ECO
ISSUE
DATE
AND
DESCRIPTION
DRAWING
NUMBER
REVISION
ACCESS
CODES
DESIGN
REFERENCE
NEXT
ASSEMBLY
DIVISION DIVISION
CODE
TOLERANCES
EXCEPT
AS
NOTED
DO
NOT
SCALE
DRAWING
SCALE
MILLIMETERS
INCHES
.0000
.000
.00
.0
0
.0
.00
.000
ANGLES
THIRD
ANGLE
PROJECTION
INTERPRET
PER
ASME
Y14.5
-
2009
MAX
SURFACE
ROUGHNESS
ALL
SURFACES
MARKED
ONLY
NO
YES
This
document
and
the
information
it
contains
are
3M
property
and
may
not
be
reproduced
or
further
distributed
without
3M
permission,
or
used
or
disclosed
other
than
for
3M
authorized
purposes.
All
rights
reserved.
BOX
HEADER,
2MM,
STRAIGHT,
RIGHT
ANGLE
AND
SMT
43
78-5100-2656-6
1
4
C
C
78-5100-2656-6
9572
CASTIGLIONE
MAY
14,2015
EMSD
2018
T.
SUNIGA
MAY
14,2015
PRODUCTION
RELEASE
A
72044
FEB
02,2017
JNC
TS
WAS:
-40C
TO
105C
1
B
74628
JUL
06,2017
LDS
SC
UPDATE
TABLE
1
TO
REMOVE
[IN]
VALUES
C
78557
APR
05,2018
SBO
FR
Imaged:
C.1
Central
Standard
Time4/5/2018UTC
Offset
lL Technical InPormation: The technical inPormation; recommendations and other statements contained in this document are based upon tests or experience that 3M believes are reliable; but the accuracg or completeness OP such inPormation is not guaranteed; Product Use: Mang Factors begond 3M's control and uniquelg within user's Knowledge and control can aPPect the use and perFormance a? a 3M product in a particular application. Given the varietg OP Factors that can aPFect the use and perPormance OF 0 3M product; user is salelg responsible For evaluating the 3M product and determining whether it is Fit For a particular purpose and suitable For user's method OP application; Warrantg; Limited Remedg; and Disclaimer: Unless an additional warrantg is speciFicallg stated on the applicable 3M product packaging or product literature; 3M warrants that each 3M product meets the applicable 3M product speciPication at the time 3M ships the product; 3M MAKES NO OTHER WARRANTIES OR CONDITIONS; EXPRESS OR IMPLIED; INCLUDING; BUT NOT LIMITED TO; ANY IMPLIED WARRANTY OR CONDITION OE MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OR ANY IMPLIED WARRANTY OR CONDITION ARISING OUT OE A COURSE OF DEALING; CUSTOM OR USAGE OF TRADE; I? the 3M product does not canPorm to this warrantg; then the sole and exclusive remedg is; at 3M's option; replacement a? the 3M product or reFund oP the purchase price; Limitation op Liabilitg: Except where prohibited bg laW; 3M will not be liable Cor ang loss or damage arising From the 3M product; whether direct; indirect; special; incidental or consequential; regardless OP the legal theorg asserted; including warrantg; contract; negligence or strict liabilitg; C 78557 APR 05,2018 SBO FR UPDATE TABLE 1 TO REMOVE [IN] VALUES jp, 78451094265648 :mw v: mug B 74828 JUL 06.2017 LDS SC [CXWAS: 740C TO 105C A 72044 FEB 02.2017 JNC TS PRODUCTION RELEASE L‘ . CV le LILAc, l\L> Y; C r 2018 EMSD Tn FRAVCFS ’x"’FT n5 W7 BOX HEADER; ZMM; L ; STRAIGHT; RIGHT ANGLE twmr AND SMT C.1 Central Standard Time4/5/2018UTC OPPset (IAI-il» L. /, iJm Vii. “Pfifligixzi irFD78751007265676 HE ’ i - v “ MODE, BET , L L J "V‘MPL V NJ 9572 L14 ; TlveeXM: lrr 4 C 4 Imaged:
Limitation
of
Liability:
Except
where
prohibited
by
law,
3M
will
not
be
liable
for
any
loss
or
damage
arising
from
the
3M
product,
whether
direct,
indirect,
special,
incidental
or
consequential,
regardless
of
the
legal
theory
asserted,
including
warranty,
contract,
negligence
or
strict
liability.
Warranty,
Limited
Remedy,
and
Disclaimer:
Unless
an
additional
warranty
is
specifically
stated
on
the
applicable
3M
product
packaging
or
product
literature,
3M
warrants
that
each
3M
product
meets
the
applicable
3M
product
specification
at
the
time
3M
ships
the
product.
3M
MAKES
NO
OTHER
WARRANTIES
OR
CONDITIONS,
EXPRESS
OR
IMPLIED,
INCLUDING,
BUT
NOT
LIMITED
TO,
ANY
IMPLIED
WARRANTY
OR
CONDITION
OF
MERCHANTABILITY
OR
FITNESS
FOR
A
PARTICULAR
PURPOSE
OR
ANY
IMPLIED
WARRANTY
OR
CONDITION
ARISING
OUT
OF
A
COURSE
OF
DEALING,
CUSTOM
OR
USAGE
OF
TRADE.
If
the
3M
product
does
not
conform
to
this
warranty,
then
the
sole
and
exclusive
remedy
is,
at
3M's
option,
replacement
of
the
3M
product
or
refund
of
the
purchase
price.
Product
Use:
Many
factors
beyond
3M's
control
and
uniquely
within
user's
knowledge
and
control
can
affect
the
use
and
performance
of
a
3M
product
in
a
particular
application.
Given
the
variety
of
factors
that
can
affect
the
use
and
performance
of a
3M
product,
user
is
solely
responsible
for
evaluating
the
3M
product
and
determining
whether
it
is
fit
for
a
particular
purpose
and
suitable
for
user's
method
of
application.
Technical
Information:
The
technical
information,
recommendations
and
other
statements
contained
in
this
document
are
based
upon
tests
or
experience
that
3M
believes
are
reliable,
but the
accuracy
or
completeness
of
such
information
is
not
guaranteed.
12345678
87654321
A
B
C
D D
C
B
A
OF
SHT
MODEL
SIZE
DET.
LISTS
CAGE
NUMBER
DRAWING
NO.
REV.
TITLE
3M
COPYRIGHT
C
3M
Center
St.
Paul,
MN
55144
CHKD
DATE
APPVL
DATE
DRFT
DATE
MFG
DATE
CHKD
DRFT
REV
ECO
ISSUE
DATE
AND
DESCRIPTION
DRAWING
NUMBER
REVISION
ACCESS
CODES
DESIGN
REFERENCE
NEXT
ASSEMBLY
DIVISION DIVISION
CODE
TOLERANCES
EXCEPT
AS
NOTED
DO
NOT
SCALE
DRAWING
SCALE
MILLIMETERS
INCHES
.0000
.000
.00
.0
0
.0
.00
.000
ANGLES
THIRD
ANGLE
PROJECTION
INTERPRET
PER
ASME
Y14.5
-
2009
MAX
SURFACE
ROUGHNESS
ALL
SURFACES
MARKED
ONLY
NO
YES
This
document
and
the
information
it
contains
are
3M
property
and
may
not
be
reproduced
or
further
distributed
without
3M
permission,
or
used
or
disclosed
other
than
for
3M
authorized
purposes.
All
rights
reserved.
BOX
HEADER,
2MM,
STRAIGHT,
RIGHT
ANGLE
AND
SMT
44
78-5100-2656-6
1
1
C
C
78-5100-2656-6
9572
CASTIGLIONE
MAY
14,2015
EMSD
2018
T.
SUNIGA
MAY
14,2015
PRODUCTION
RELEASE
A
72044
FEB
02,2017
JNC
TS
WAS:
-40C
TO
105C
1
B
74628
JUL
06,2017
LDS
SC
UPDATE
TABLE
1
TO
REMOVE
[IN]
VALUES
C
78557
APR
05,2018
SBO
FR
Imaged:
C.1
Central
Standard
Time4/5/2018UTC
Offset

Products related to this Datasheet

CONN HEADER SMD 20POS 2MM
CONN HEADER VERT 20POS 2MM
CONN HEADER VERT 10POS 2MM
CONN HEADER VERT 26POS 2MM
CONN HEADER VERT 40POS 2MM
CONN HEADER R/A 20POS 2MM
CONN HEADER SMD 20POS 2MM
CONN HEADER VERT 50POS 2MM
CONN HEADER SMD 12POS 2MM
CONN HEADER SMD 20POS 2MM
CONN HEADER VERT 34POS 2MM
CONN HEADER VERT 14POS 2MM
CONN HEADER VERT 16POS 2MM
CONN HEADER VERT 22POS 2MM
CONN HEADER VERT 24POS 2MM
CONN HEADER VERT 30POS 2MM
CONN HEADER VERT 32POS 2MM
CONN HEADER VERT 60POS 2MM
CONN HEADER VERT 64POS 2MM
CONN HEADER R/A 14POS 2MM
CONN HEADER R/A 16POS 2MM
CONN HEADER R/A 22POS 2MM
CONN HEADER R/A 24POS 2MM
CONN HEADER R/A 30POS 2MM
CONN HEADER R/A 32POS 2MM
CONN HEADER R/A 34POS 2MM
CONN HEADER R/A 60POS 2MM
CONN HEADER R/A 64POS 2MM
CONN HEADER SMD 14POS 2MM
CONN HEADER SMD 16POS 2MM