Commercial Chip - X7R 16Vdc to 10kVdc
A range of commercial MLC chip capacitors in Stable EIA Class
II dielectric. Class II X7R chips are used as decoupling, by-pass,
filtering and transient voltage suppression elements and exhibit
+/-15% temperature coefficient and predictable variation of
electrical properties with time, temperature and voltage.
Designed for surface mount application with nickel barrier
terminations making them suitable for solder wave and reflow
solder board attachment as well as vapor phase attachment for
part sizes 2225 or smaller. Silver-palladium terminations are also
available for hybrid use with conductive epoxy.
Capacitance and voltage selection for popular chip sizes
Size 0402 0504 0603 0805 1005 1206 1210 1515 1808 1812 1825
Min cap. 121 121 121 121 121 121 121 151 151 151 151 151 471 471
Tmax inches:
mm:
0. 024
0.61
0.044
1.12
0.035
0.89
0.054
1.37
0.054
1.37
0.064
1.63
0.065
1.63
0.130
3.02
0.065
1.63
0.080*
2.03
0.065
1.63
0.100*
2.54
0.080
2.03
0.140*
3.56
16V 562 393 273 124 154 334 474 125 684 824 125 155 185 225
25V 472 333 223 104 124 274 474 105 564 564 105 125 155 225
50V 472 333 223 104 124 274 474 824 394 564 824 125 155 225
100V 472 333 223 683 823 184 334 684 274 394 564 824 125 185
200V 222 153 103 333 473 104 184 564 184 224 334 564 824 155
250V 152 103 682 273 393 683 124 394 124 154 224 394 684 125
300V •••153 183 473 823 274 823 104 154 224 474 824
400V •••123 123 273 563 224 563 823 104 184 334 564
500V •••123 822 223 563 154 563 683 104 154 334 474
600V •••822 822 183 393 124 393 563 683 124 224 394
800V†•••472 472 103 273 823 273 333 473 683 124 274
1kV†•••272 272 682 153 563 153 223 273 473 823 154
1.5kV†•••••222 472 183 472 682 822 153 273 563
2kV†•••••102 222 822 272 332 472 682 123 273
3kV†•••••••152 561 821 122 222 272 472
4kV†•••••••122 331 391 681 122 152 272
5kV†••••••••••••821 182
6kV†••••••••••••••
7kV†••••••••••••••
8kV†••••••••••••••
9kV†•••••••••••••
10kV†•••••••• • •••••
† Units rated above 800V may require conformal coating to preclude arcing over chip surface
Capacitance and voltage selection for popular chip sizes
2020 2221 2225 2520 3333 3530 4040 4540 5440 5550 6560 7565 Size
471 471 471 471 102 102 102 102 102 102 102 222 222 Min cap.
0.180
4.57
0.080
2.03
0.080
2.03
0.150*
3.81
0.180
4.57
0.250
6.35
0.250
6.35
0.300
7.62
0.300
7.62
0.300
7.62
0.300
7.62
0.300
7.62
0.300
7.62
:inches Tmax
:mm
185 155 225 275 355 525 525 825 905 106 126 206 256
16V
155 125 185 225 325 505 505 755 805 106 106 186 226
25V
155 125 185 225 325 425 425 705 755 905 106 156 206
50V
155 125 155 225 275 405 405 625 685 825 905 126 186
100V
125 684 105 185 225 355 355 565 625 705 825 825 156
200V
105 564 824 155 185 325 325 505 605 685 805 825 126
250V
824 394 474 105 125 225 225 475 505 575 705 755 106
300V
564 274 394 684 824 125 125 255 275 305 375 545 875
400V
474 274 334 564 684 105 105 185 185 185 225 335 475
500V
274 224 274 474 394 684 684 155 155 155 225 275 395
600V
224 124 154 334 274 474 394 684 824 105 155 225 275
800V†
154 823 104 224 184 334 334 564 684 684 105 155 185
1kV†
393 273 333 683 563 124 124 274 334 344 474 684 824
1.5kV†
273 123 153 333 273 823 683 154 184 184 274 394 474
2kV†
472 272 332 682 822 333 273 473 563 683 823 124 184
3kV†
272 152 152 332 472 183 153 223 333 393 473 823 104
4kV†
152 821 102 222 272 123 103 123 183 223 333 473 563
5kV†
•••••682 562 822 123 153 223 333 393
6kV†
•••••472 472 562 822 103 153 223 273
7kV†
••••••332 472 682 822 123 153 223
8kV†
••••••272 332 472 562 103 123 183
9kV†
••••••182 272 392 472 682 103 123
10kV†
* Denotes non standard chip thickness.
Order code needs to have an ’X’ inserted together with the dimension in inches e.g. X080 where dimension is 0.080”
Standard EIA case sizes and available C/V values are listed
below - special sizes, thicknesses and other voltage ratings are
available; please contact the sales office for information.
20 | Phone: +1.661.295.5920 | www.novacap.com

Capacitance and voltage selection for popular chip sizes
Size 0402 0504 0603 0805 1005 1206 1210 1515 1808 1812 1825
Min cap. 121 121 121 121 121 121 121 151 151 151 151 151 471 471
Tmax inches:
mm:
0. 024
0.61
0.044
1.12
0.035
0.89
0.054
1.37
0.054
1.37
0.064
1.63
0.065
1.63
0.130
3.02
0.065
1.63
0.080*
2.03
0.065
1.63
0.100*
2.54
0.080
2.03
0.140*
3.56
16V 562 393 273 124 154 334 474 125 684 824 125 155 185 225
25V 472 333 223 104 124 274 474 105 564 564 105 125 155 225
50V 472 333 223 104 124 274 474 824 394 564 824 125 155 225
100V 472 333 223 683 823 184 334 684 274 394 564 824 125 185
200V 222 153 103 333 473 104 184 564 184 224 334 564 824 155
250V 152 103 682 273 393 683 124 394 124 154 224 394 684 125
300V •••153 183 473 823 274 823 104 154 224 474 824
400V •••123 123 273 563 224 563 823 104 184 334 564
500V •••123 822 223 563 154 563 683 104 154 334 474
600V •••822 822 183 393 124 393 563 683 124 224 394
800V†•••472 472 103 273 823 273 333 473 683 124 274
1kV†•••272 272 682 153 563 153 223 273 473 823 154
1.5kV†•••••222 472 183 472 682 822 153 273 563
2kV†•••••102 222 822 272 332 472 682 123 273
3kV†•••••••152 561 821 122 222 272 472
4kV†•••••••122 331 391 681 122 152 272
5kV†••••••••••••821 182
6kV†••••••••••••••
7kV†••••••••••••••
8kV†••••••••••••••
9kV†•••••••••••••
10kV†•••••••• • •••••
† Units rated above 800V may require conformal coating to preclude arcing over chip surface
Commercial Chip - X7R 16Vdc to 10kVdc
Capacitance and voltage selection for popular chip sizes
2020 2221 2225 2520 3333 3530 4040 4540 5440 5550 6560 7565 Size
471 471 471 471 102 102 102 102 102 102 102 222 222 Min cap.
0.180
4.57
0.080
2.03
0.080
2.03
0.150*
3.81
0.180
4.57
0.250
6.35
0.250
6.35
0.300
7.62
0.300
7.62
0.300
7.62
0.300
7.62
0.300
7.62
0.300
7.62
:inches Tmax
:mm
185 155 225 275 355 525 525 825 905 106 126 206 256
16V
155 125 185 225 325 505 505 755 805 106 106 186 226
25V
155 125 185 225 325 425 425 705 755 905 106 156 206
50V
155 125 155 225 275 405 405 625 685 825 905 126 186
100V
125 684 105 185 225 355 355 565 625 705 825 825 156
200V
105 564 824 155 185 325 325 505 605 685 805 825 126
250V
824 394 474 105 125 225 225 475 505 575 705 755 106
300V
564 274 394 684 824 125 125 255 275 305 375 545 875
400V
474 274 334 564 684 105 105 185 185 185 225 335 475
500V
274 224 274 474 394 684 684 155 155 155 225 275 395
600V
224 124 154 334 274 474 394 684 824 105 155 225 275
800V†
154 823 104 224 184 334 334 564 684 684 105 155 185
1kV†
393 273 333 683 563 124 124 274 334 344 474 684 824
1.5kV†
273 123 153 333 273 823 683 154 184 184 274 394 474
2kV†
472 272 332 682 822 333 273 473 563 683 823 124 184
3kV†
272 152 152 332 472 183 153 223 333 393 473 823 104
4kV†
152 821 102 222 272 123 103 123 183 223 333 473 563
5kV†
•••••682 562 822 123 153 223 333 393
6kV†
•••••472 472 562 822 103 153 223 273
7kV†
••••••332 472 682 822 123 153 223
8kV†
••••••272 332 472 562 103 123 183
9kV†
••••••182 272 392 472 682 103 123
10kV†
* Denotes non standard chip thickness.
Order code needs to have an ’X’ inserted together with the dimension in inches e.g. X080 where dimension is 0.080”
l For dielectric characteristics see page 6.
l For dimensions see page 12.
l For termination options see pages 3 & 15.
l For capacitance tolerances available see page 15.
l For ordering information see page 15.
Note: Maximum capacitance values are shown below as 3 digit
code: 2 significant figures followed by the no. of zeros
e.g. 183 = 18,000pF.
www.novacap.com | Phone: +1.661.295.5920 | 21

Chip Ordering Information
Capacitance Code
1st two digits are
significant, third
digit denotes
number of zeros,
R = decimal
Examples:
1R0 = 1.0pF
120 = 12pF
471 = 470pF
102 = 1,000pF
273 = 0.027µF
474 = 0.47µF
105 = 1.0µF
Voltage Code
1st two digits are significant,
third digit denotes number of
zeros. For example:
160 = 16 Volts
101 = 100 Volts
501 = 500 Volts
102 = 1,000 Volts
502 = 5,000 Volts
103 = 10,000 Volts
Termination Codes
PPalladium Silver
PR Palladium Silver*
KSolderable Palladium Silver*
NNickel Barrier*100% tin
YNickel Barrier 90% tin, 10% lead
NG Nickel Barrier Gold Flash*
CFlexiCap™/Nickel Barrier*100% tin
DFlexiCap™/Nickel Barrier 90% tin, 10% lead
BCopper Barrier*100% tin
ECopper Barrier 90% tin, 10% lead
SSilver*
* Indicates RoHS terminations
Marking
None Unmarked
MMarked
*Marking not
available on
sizes < 0603
Packaging
None Bulk
TTape & Reel
W Waffle Pack
Hi-Reliability
Testing Criteria
HB MIL-PRF-55681 Group A
HV MIL-PRF-49467 Group A
HS MIL-PRF-123 Group A
Prefix
Case Size
Dielectric
Capacitance
Capacitance
Tolerance
Voltage
Termination
Special
Thickness
High Reliability
Testing
Packaging
Marking
High Reliability
Test Criteria
XX 1206 N 472 J 101 N X050 H T M HB
Dielectric Codes
NC0G/NP0 Ultra Stable
MC0G/NP0 Ultra Stable Magnetic Free
FC0G/NP0 High Temp. (up to 160ºC)
DC0G/NP0 High Temp. (up to 200ºC)
KR3L Ultra Stable
RR2D Pulse Energy
YY5V General Purpose
ZZ5U General Purpose
BX7R Stable
CX7R Stable Magnetic Free
XBX MIL
SX8R High Temp. (up to 150ºC)
EClass II High Temp. (up to 200ºC)
GClass II High Temp. (up to 160ºC)
WX5R Stable
RN Lead free C0G/NP0 Ultra Stable
RB Lead free X7R Stable
BB X7R BME Stable
BW X5R BME Stable
Capacitance Tolerance Codes
Code Tolerance
* Not RF series
C0G/NP0 R3L R2D Y5V
Z5U X7R BX X8R Class
II X5R Positive
VTC
N M F/D K R Y/Z B C X S E/G W P
B±0.10pF
Cap. Value
< 10pF
• •
C±0.25pF • • •
D±0.50pF • • •
F±1% •••
G±2% ••••
J±5% ••••• •*• •*• •
K±10% ••••• •••••••
M±20% • •••••••••••
Z+80% -20% • • • •*•
P+100% -0% • • • •*•
High Reliability
Testing
None Standard product
H High Reliability Testing
HHigh Temp Screening
Special Thickness
None Standard thickness
as per Novacap
catalog specifications
X Denotes a special
thickness other than
standard. Specify in
inches if required.
(As shown above X
= 0.050”)
{
-
Prefix Definitions
None Standard chip
RF Improved ESR Capacitor p. 23
LS Y3 Certified Safety Capacitor p. 42 - 43
ES Y2 Certified Safety Capacitor p. 42 - 43
ST Stacked Capacitor Assembly p. 48 - 53
SM Stacked Hi-Rel Capacitor Assembly p. 48 - 53
CR Cap-Rack Capacitor Array p. 54
RC Bleed Resistor p. 58 - 61
www.novacap.com | Phone: +1.661.295.5920 | 15

L
W
MB
T
L
W
MB
T
Technical Summary
Palladium Silver
Palladium Silver
Solderable
Palladium Silver
Nickel Barrier
100% tin
Nickel Barrier
90/10% tin/lead
Nickel Barrier
Gold flash
FlexiCap™/Nickel Barrier
100% tin
FlexiCap™/Nickel Barrier
90/10% tin/lead
Copper Barrier
100% tin
Copper Barrier
90/10% tin/lead
Solderable Silver
RoHS RoHS RoHS RoHS RoHS RoHS RoHS
Dielectric Code
P PR K N Y NG C D B E S
C0G/NP0
N/RN
•••••••• •
R3L
K
••••••••
X7R
B/RB
•••••••• •
X7R BME
BB
•••
X5R BME
BW
•••
BX
X
•••••••• •
Y5V
Y
• •
Z5U
Z
• •
C0G/NP0 (Mag free)
M
••• ••
X7R (Mag free)
C
••• ••
X8R
S
••••• •• •
C0G/NP0 (160ºC)
F
••••• •• •
C0G/NP0 (200ºC)
D
• •
Class II (160ºC)
G
••••• •• •
Class II (200ºC)
E
• •
Pulse Power
P
•••
R2D
R
•••
Technical Information
Novacap provides application notes throughout this catalog
as a guide to chip selection and attachment methods. Refer
to the Novacap Technical Brochure found at www.novacap.
com for more details. This technical information includes
the nature of capacitance, dielectric properties, electrical
properties, classes of dielectrics, ferroelectric behavior, test
standards, and high reliability test plans. Please do not
hesitate to contact the sales office for any product or technical
assistance.
Capacitor Size
Size availability is based primarily on capacitance values and
voltage rating. Smaller units are generally less expensive.
Because mass affects the thermal shock susceptibility of chip
capacitors, size selection should consider the soldering method
used to attach the chip to the board. Sizes 1812 and smaller
can be wave, vapor phase, or reflow soldered. Larger units
require reflow soldering.
Chip Selection
Multilayer capacitors (MLC) are categorized by dielectric
performance with temperature. The Temperature Coefficient
of Capacitance describes the variance of capacitance value
with temperature. The choice of components is therefore
largely determined by the temperature stability required of the
device and the size necessary for the desired capacitance value
and voltage rating.
Packaging
Units are available reeled, in waffle pack, or bulk packaged.
Bar coded labels are standard for reeled and bulk packaging.
Dielectric
Termination
Combinations
Primary Dielectric Types
C0G/NP0:
Ultra stable Class I dielectric, with negligible dependence of
capacitance on temperature, voltage, frequency, and time.
Used in circuitry requiring very stable performance.
X7R:
Stable Class II dielectric, with predictable change in properties
across a temperature range of -55°C to +125°C. Used as
blocking, decoupling, bypassing, and frequency discriminating
elements. This dielectric is ferroelectric and provides higher
capacitance than Class I materials.
BX:
The military specification for ceramic chip capacitors (MIL-
PRF-55681) defines a mid-K stable dielectric designated as BX.
The BX specification has voltage temperature limits in addition
to temperature limits of capacitance. The BX dielectric is
limited to ±15% maximum change in capacitance between
25°C and -55°C or +125°C and also has a voltage restriction
of +15% / -25% maximum change in capacitance between
25°C and -55°C or +125°C at rated voltage.
Z5U/Y5V:
General purpose Class III dielectrics with higher dielectric
constant and greater variation of properties over temperature
and voltage. Very high capacitance per volume is attainable
for general purpose applications where stability over a wide
temperature range is not critical.
Termination Material
We recommend the following
termination types:
Solder Attachment:
N Nickel Barrier, 100% matte
tin plated - RoHS
C FlexiCap™ with Nickel
Barrier, 100% tin plated - RoHS
Y Nickel Barrier, tin-lead plated
D FlexiCap™ Nickel Barrier,
tin-lead plated
B Copper Barrier 100% matte
tin plated - RoHS
E Copper Barrier, tin-lead
plated
K Solderable Palladium Silver -
RoHS (suitable for conductive epoxy attach)
S Solderable Silver - RoHS
Conductive Epoxy attachment:
P Palladium Silver
PR Palladium Silver - RoHS
NG Nickel Barrier Gold Flash -
RoHS (suitable for soldering attach)
www.novacap.com | Phone: +1.661.295.5920 | 3

Dielectric Characteristics
X7R (B) Stable and RoHS 2013 (RB) type
Operating temperature range: -55°C to 125°C
Temperature coefficient : ±15% DC Max.
Dissipation factor >25V rating:
<25V rating:
2.5% max
3.5% max
Insulation resistance: @25ºC:
@125ºC:
>100GW or >1000WF whichever is less
>10GW or >100WF whichever is less
Dielectric <200V:
withstanding 201-500V:
voltage >500V:
250%
150% or 500V whichever is greater
120% or 750V whichever is greater
Ageing rate: <2.0% per decade
Test parameters: 1KHz, 1.0 ±0.2 VRMS, 25°C
TEMPERATURE COEFFICIENT
-55 -35 -15 52545 65 10585 125
TYPICAL
UPPER LIMIT
LOWER LIMIT
20
15
10
5
0
-5
-10
-15
-20
%DC
TEMPERATURE °C
%CAPACITANCE CHANGE
X8R (S) Stable
Operating temperature range: -55°C to 150°C
Temp. coefficient <150ºC: ±15% DC Max.
Dissipation factor >25V rating:
<25V rating:
2.5% max
3.5% max
Insulation
resistance
@25ºC:
@150ºC:
>100GW or >1000WF whichever is less
>10GW or >100WF whichever is less
Dielectric
withstanding
voltage
<200V:
201-500V:
>500V:
250%
150% or 500V whichever is greater
120% or 750V whichever is greater
Ageing rate: <2.0% per decade
Test parameters: 1KHz, 1.0 ±0.2 VRMS, 25°C
TEMPERATURE °C
-55 -25 02550 10075 125 150
20
40
0
-20
-40
%DC
% CAPACITANCE CHANGE
TEMPERATURE COEFFICIENT
X7R (C) Stable Non Magnetic
Operating temperature range: -55°C to 125°C
Temperature coefficient: ±15% DC Max.
Dissipation factor >25V rating:
<25V rating:
2.5% max
3.5% max
Insulation resistance: @25ºC:
@125ºC:
>100GW or >1000WF whichever is less
>10GW or >100WF whichever is less
Dielectric <200V:
withstanding 201-500V:
voltage >500V:
250%
150% or 500V whichever is greater
120% or 750V whichever is greater
Ageing rate: <2.0% per decade
Test parameters: 1KHz, 1.0 ±0.2 VRMS, 25°C
TEMPERATURE COEFFICIENT
-55 -35 -15 52545 65 10585 125
TYPICAL
UPPER LIMIT
LOWER LIMIT
20
15
10
5
0
-5
-10
-15
-20
%DC
TEMPERATURE °C
%CAPACITANCE CHANGE
BX (X) Stable
Operating temperature range: -55°C to 125°C
Temperature coefficient:
Temp-voltage coefficient:
±15% DC Max.
+15% -25% DC Max.
Dissipation factor >25V rating:
<25V rating:
2.5% max
3.5% max
Insulation resistance: @25ºC:
@125ºC:
>100GW or >1000WF whichever is less
>10GW or >100WF whichever is less
Dielectric <200V:
withstanding 201-500V:
voltage >500V:
250%
150% or 500V whichever is greater
120% or 750V whichever is greater
Ageing rate: <2.0% per decade
Test parameters: 1KHz, 1.0 ±0.2 VRMS, 25°C
TEMPERATURE COEFFICIENT
-55 -35 -15 52545 65 10585 125
TYPICAL
UPPER LIMIT
LOWER LIMIT
20
15
10
5
0
-5
-10
-15
-20
%DC
TEMPERATURE °C
%CAPACITANCE CHANGE
6 | Phone: +1.661.295.5920 | www.novacap.com

L
W
MB
T
Chip Dimensions
Dimensions - inches (mm)
Size Length (L) Width (W) Max. Thickness (T)* Termination Band (MB)
0402 0.040 ± 0.004 (1.02 ± 0.102) 0.020 ± 0.004 (0.508 ± 0.102) 0.024 (0.610) 0.010 ± 0.006 (0.254 ± 0.152)
0504 0.050 ± 0.006 (1.27 ± 0.152) 0.040 ± 0.006 (1.02 ± 0.152) 0.044 (1.12) 0.014 ± 0.006 (0.356 ± 0.152)
RF0505 0.055 +0.015 -0.010 (1.4 +0.38 -0.25) 0.055 ± 0.015 (1.40 ± 0.381) 0.057 (1.45) 0.014 ± 0.006 (0.356 ± 0.152)
0603 0.060 ± 0.006 (1.52 ± 0.152) 0.030 ± 0.006 (0.762 ± 0.152) 0.035 (0.889) 0.014 ± 0.006 (0.356 ± 0.152)
0805 0.080 ± 0.008 (2.03 ± 0.203) 0.050 ± 0.008 (1.27 ± 0.203) 0.054 (1.37) 0.020 ± 0.010 (0.508 ± 0.254)
0907 0.090 ± 0.008 (2.29 ± 0.203) 0.070 ± 0.008 (1.78 ± 0.203) 0.060 (1.52) 0.020 ± 0.010 (0.508 ± 0.254)
1005 0.100 ± 0.008 (2.54 ± 0.203) 0.050 ± 0.008 (1.27 ± 0.203) 0.054 (1.37) 0.020 ± 0.010 (0.508 ± 0.254)
RF1111 0.110+0.025 -0.010 (2.79 +0.64 -0.25) 0.110 ± 0.015 (2.79 ± 0.381) 0.102 (2.59) 0.020 ± 0.010 (0.508 ± 0.254)
1206 0.125 ± 0.008 (3.18 ± 0.203) 0.060 ± 0.008 (1.52 ± 0.203) 0.064 (1.63) 0.020 ± 0.010 (0.508 ± 0.254)
1210 0.125 ± 0.008 (3.18 ± 0.203) 0.100 ± 0.008 (2.54 ± 0.203) 0.065 (1.65) 0.020 ± 0.010 (0.508 ± 0.254)
1515 0.150 ± 0.015 (3.81 ± 0.381) 0.150 ± 0.015 (3.81 ± 0.381) 0.130 (3.30) 0.030 ± 0.015 (0.762 ± 0.381)
1808 0.180 ± 0.012 (4.57 ± 0.305) 0.080 ± 0.008 (2.03 ± 0.203) 0.065 (1.65) 0.024 ± 0.014 (0.610 ± 0.356)
1812 0.180 ± 0.012 (4.57 ± 0.305) 0.125 ± 0.008 (3.18 ± 0.203) 0.065 (1.65) 0.024 ± 0.014 (0.610 ± 0.356)
1825 0.180 ± 0.012 (4.57 ± 0.305) 0.250 ± 0.015 (6.35 ± 0.381) 0.080 (2.03) 0.024 ± 0.014 (0.610 ± 0.356)
2020 0.200 ± 0.015 (5.08 ± 0.381) 0.200 ± 0.015 (5.08 ± 0.381) 0.180 (4.57) 0.024 ± 0.014 (0.610 ± 0.356)
2221 0.220 ± 0.015 (5.59 ± 0.381) 0.210 ± 0.015 (5.33 ± 0.381) 0.080 (2.03) 0.030 ± 0.015 (0.762 ± 0.381)
2225 0.220 ± 0.015 (5.59 ± 0.381) 0.250 ± 0.015 (6.35 ± 0.381) 0.080 (2.03) 0.030 ± 0.015 (0.762 ± 0.381)
2520 0.250 ± 0.015 (6.35 ± 0.381) 0.200 ± 0.015 (5.08 ± 0.381) 0.180 (4.57) 0.030 ± 0.015 (0.762 ± 0.381)
RF2525 0.230 +0.020 -0.012 (5.84 +0.51 -0.30) 0.250 ± 0.015 (6.35 ± 0.381) 0.165 (4.19) 0.030 ± 0.015 (0.762 ± 0.381)
3333 0.330 ± 0.017 (8.38 ± 0.432) 0.330 ± 0.017 (8.38 ± 0.432) 0.250 (6.35) 0.030 ± 0.015 (0.762 ± 0.381)
3530 0.350 ± 0.018 (8.89 ± 0.457) 0.300 ± 0.015 (7.62 ± 0.381) 0.250 (6.35) 0.030 ± 0.015 (0.762 ± 0.381)
4040 0.400 ± 0.020 (10.2 ± 0.508) 0.400 ± 0.020 (10.2 ± 0.508) 0.300 (7.62) 0.040 ± 0.020 (1.02 ± 0.508)
4540 0.450 ± 0.023 (11.4 ± 0.584) 0.400 ± 0.020 (10.2 ± 0.508) 0.300 (7.62) 0.040 ± 0.020 (1.02 ± 0.508)
5440 0.540 ± 0.027 (13.7 ± 0.686) 0.400 ± 0.020 (10.2 ± 0.508) 0.300 (7.62) 0.040 ± 0.020 (1.02 ± 0.508)
5550 0.550 ± 0.028 (14.0 ± 0.711) 0.500 ± 0.025 (12.7 ± 0.635) 0.300 (7.62) 0.040 ± 0.020 (1.02 ± 0.508)
6560 0.650 ± 0.033 (16.5 ± 0.838) 0.600 ± 0.030 (15.2 ± 0.762) 0.300 (7.62) 0.040 ± 0.020 (1.02 ± 0.508)
7565 0.750 ± 0.038 (19.1 ± 0.965) 0.650 ± 0.033 (16.5 ± 0.838) 0.300 (7.62) 0.040 ± 0.020 (1.02 ± 0.508)
* Non standard thicknesses are available - consult the sales office for details.
12 | Phone: +1.661.295.5920 | www.novacap.com
Products related to this Datasheet
CAP CER 1000PF 2KV X7R 1206
CAP CER 4700PF 1.5KV X7R 1210
CAP CER 4700PF 500V X7R 1206
CAP CER 10000PF 500V X7R 1206
CAP CER 1000PF 500V X7R 0805
CAP CER 1000PF 2KV X7R 1808
CAP CER 470PF 500V X7R 1206
CAP CER 1000PF 2KV X7R 1210
CAP CER 0.1UF 50V X7R 0805 EPOXY
CAP CER 33PF 50V 0504 EPOXY
CAP CER 10000PF 1KV X7R 1808
CAP CER 1000PF 3KV X7R 1812
CAP CER 10000PF 50V 0603 EPOXY
CAP CER 10000PF 50V BX 0505
CAP CER 10000PF 50V 0805 EPOXY
CAP CER 100PF 100V 0504 EPOXY
CAP CER 1000PF 100V 0504 EPOXY
CAP CER 10000PF 100V 0504 EPOXY
CAP CER 10000PF 1KV X7R 1812
CAP CER 0.1UF 200V X7R 1812
CAP CER 1000PF 2KV X7R 1812
CAP CER 2200PF 2KV X7R 1812
CAP CER 4700PF 1.5KV X7R 1210
CAP CER
CAP CER 0.022UF 50V 0504 EPOXY
CAP CER 10000PF 500V X7R 1206
CAP CER 0.022UF 500V X7R 1210
CAP CER 1000PF 500V X7R 0805
CAP CER 1000PF 2KV X7R 1210
CAP CER 560PF 50V 0504 EPOXY