3060351 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[923% 4 046355 ‘32213
https://www.phoenixcontact.com/pi/products/3060351
09/04/2019Page1/6
Double-level terminal block-UTTB 2,5/2P-3060351
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Double-level terminal block, connection method: Screw/plug-in connection, cross section: 0.14 mm² - 4 mm²,
AWG: 26 - 12, width: 5.2 mm, color: gray, mounting type: NS 35/7,5, NS 35/15
Your advantages
Potential routing on two levels
Key Commercial Data
Packing unit 50 pc
GTIN
GTIN 4046356132213
Technical data
General
Number of levels 2
Number of connections 4
Potentials 2
Nominal cross section 2.5 mm²
Color gray
Insulating material PA
Flammability rating according to UL 94 V0
Rated surge voltage 6 kV
Degree of pollution 3
Overvoltage category III
Insulating material group I
Maximum power dissipation for nominal condition 0.77 W (the value is multiplied when connecting multiple levels)
Ambient temperature (operation) -50 °C (see derating curve)
Ambient temperature (assembly) -40 °C ... 100 °C
Designation Level 1+2
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/3060351
09/04/2019Page2/6
Double-level terminal block-UTTB 2,5/2P-3060351
Technical data
General
Maximum load current 24 A (with 4mm² conductor cross section)
Nominal current IN24 A
Nominal voltage UN500 V
Open side panel Yes
Insertion/withdrawal cycles mechanical 100
Result of tight fit on support Test passed
Tight fit on carrier NS 35
Setpoint 1 N
Short circuit stability result Test passed
Conductor cross section short circuit testing 2.5 mm²
Short-time current 0.3 kA
Result of thermal test Test passed
Proof of thermal characteristics (needle flame) effective duration 30 s
Oscillation, broadband noise test result Test passed
Test specification, oscillation, broadband noise DIN EN 50155 (VDE 0115-200):2008-03
Test spectrum Service life test category 1, class B, body mounted
Test frequency f1 = 5 Hz to f2 = 150 Hz
ASD level 0.02 g²/Hz
Acceleration 0,8 g
Test duration per axis 5 h
Test directions X-, Y- and Z-axis
Shock test result Test passed
Test specification, shock test DIN EN 50155 (VDE 0115-200):2008-03
Shock form Half-sine
Acceleration 5g
Shock duration 30 ms
Number of shocks per direction 3
Test directions X-, Y- and Z-axis (pos. and neg.)
Relative insulation material temperature index (Elec., UL 746 B) 130 °C
Temperature index of insulation material (DIN EN 60216-1 (VDE
0304-21)) 130 °C
Static insulating material application in cold -60 °C
Behavior in fire for rail vehicles (DIN 5510-2) Test passed
Flame test method (DIN EN 60695-11-10) V0
Oxygen index (DIN EN ISO 4589-2) >32 %
NF F16-101, NF F10-102 Class I 2
NF F16-101, NF F10-102 Class F 2
Surface flammability NFPA 130 (ASTM E 162) passed
Specific optical density of smoke NFPA 130 (ASTM E 662) passed
Smoke gas toxicity NFPA 130 (SMP 800C) passed
Calorimetric heat release NFPA 130 (ASTM E 1354) 28 MJ/kg
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/3060351
09/04/2019Page3/6
Double-level terminal block-UTTB 2,5/2P-3060351
Technical data
General
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R26 HL 1 - HL 3
Dimensions
Width 5.2 mm
End cover width 2.2 mm
Length 69.9 mm
Height 64.4 mm
Height NS 35/7,5 65 mm
Height NS 35/15 72.5 mm
Connection data
Connection method Screw/plug-in connection
Screw thread M3
Stripping length 9 mm
Tightening torque, min 0.5 Nm
Tightening torque max 0.6 Nm
Connection in acc. with standard IEC61984
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section AWG min. 26
Conductor cross section AWG max. 12
Conductor cross section flexible min. 0.14 mm²
Conductor cross section flexible max. 4 mm²
Min. AWG conductor cross section, flexible 26
Max. AWG conductor cross section, flexible 12
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.14 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 2.5 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.14 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 2.5 mm²
2 conductors with same cross section, solid min. 0.14 mm²
2 conductors with same cross section, solid max. 1.5 mm²
2 conductors with same cross section, stranded min. 0.14 mm²
2 conductors with same cross section, stranded max. 1.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with
plastic sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with
plastic sleeve, max. 1.5 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, min. 0.14 mm²
PHGNIX CON'I'ACI' g" 30' E 25 U} E g 20 (I) E ‘5 0= (3 10 :: 5-9: , .= ~ 0 , , . . 0 20 4O 60 80 100 D Ambient temperature [‘C]
https://www.phoenixcontact.com/pi/products/3060351
09/04/2019Page4/6
Double-level terminal block-UTTB 2,5/2P-3060351
Technical data
Connection data
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, max. 1.5 mm²
Internal cylindrical gage A3
Standards and Regulations
Connection in acc. with standard UL
IEC61984
Flammability rating according to UL 94 V0
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R26 HL 1 - HL 3
Environmental Product Compliance
Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
Diagram
WWWWW CI'
https://www.phoenixcontact.com/pi/products/3060351
09/04/2019Page5/6
Double-level terminal block-UTTB 2,5/2P-3060351
Circuit diagram
Approvals
Approvals
Approvals
UL Recognized / cUL Recognized / EAC / EAC / cULus Recognized
Ex Approvals
Approval details
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 60425
B C D
Nominal voltage UN 300 V 300 V 600 V
Nominal current IN 20 A 20 A 5 A
mm²/AWG/kcmil 26-12 26-12 26-12
cUL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 60425
B C D
Nominal voltage UN 300 V 300 V 600 V
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/3060351
09/04/2019Page6/6
Double-level terminal block-UTTB 2,5/2P-3060351
Approvals
B C D
Nominal current IN 20 A 20 A 5 A
mm²/AWG/kcmil 26-12 26-12 26-12
EAC  EAC-Zulassung
EAC RU C-
DE.A*30.B.01742
cULus Recognized  
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLK PLUG 4POS 5.2MM GRAY