2302010 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
EPHGNIX CONTACT I5 I9 I9 l8 '7 ANN
https://www.phoenixcontact.com/pi/products/2302010
09/22/2019Page1/5
Cable-CABLE-D 9SUB/B/S/200/KONFEK/S-2302010
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Assembled shielded round cable; connection 1: D-SUB socket strip (1x 9-position); connection 2: D-SUB pin
strip (1x 9-position); cable length: 2 m
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4017918892975
Technical data
Ambient conditions
Ambient temperature (operation) -40 °C ... 70 °C (fixed installation)
-10 °C ... 70 °C (flexible installation)
Ambient temperature (storage/transport) -40 °C ... 80 °C
Maximum altitude ≤ 2000 m
Degree of protection IP20
≥ IP54 (Installation location)
General
Max. permissible operating voltage 25 V AC
60 VDC
Max. current carrying capacity per path 2 A (50°C)
1 A (70°C)
Length of cable 2 m
External cable diameter 6.7 mm ±0.5 mm
Single wire, cross section 0.25 mm²
Single wire, cross section [AWG] 24
Single wire, number of litz wires 14
Single wire, material Cu uninsulated
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/2302010
09/22/2019Page2/5
Cable-CABLE-D 9SUB/B/S/200/KONFEK/S-2302010
Technical data
General
Wire diameter incl. insulation 1.2 mm ±0.05 mm
Smallest bending radius, fixed installation 58 mm
Smallest bending radius, movable installation 108 mm
Bending cycles 5000 (at a radius of ≥ 15x outside diameter)
Shielding yes
Tinned copper-braided shield, approx. 85% covering
Cable insulation resistance ≥ 20 MΩ/km (at 20°C)
Cable resistance ≤ 80 Ω/km (at 20°C)
Outer sheath, material Semi-rigid PVC
External sheath, color gray
Degree of protection IP20
≥ IP54 (Installation location)
Nominal operating mode 100% operating factor
Connection data
Connection name Field level
Connection method D-SUB pin strip
Number of connections 1
Number of positions 9
Torque 0.2 Nm
Insertion/withdrawal cycles > 200
Connection data 2
Connection name Controller level
Connection method D-SUB socket strip
Number of connections 1
Number of positions 9
Torque 0.2 Nm
Insertion/withdrawal cycles > 200
Standards and Regulations
Flame resistance ULVW-1
CSA FT-1
IEC60332-1-2
VDE0842, Part332-1-2
IEC60332-3-22
Resistance to oil against occasional splashes
Gasoline resistance against occasional splashes
Connection in acc. with standard CUL
Designation Air clearances and creepage distances
Standards/regulations DINEN50178
Rated insulation voltage 125 V
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/2302010
09/22/2019Page3/5
Cable-CABLE-D 9SUB/B/S/200/KONFEK/S-2302010
Technical data
Standards and Regulations
Rated surge voltage 1.2 kV
Insulation Functional insulation
Degree of pollution 2
Overvoltage category II
Supported controller
Controller universal
Color code
Connector 1 = connector 2 (optional) = wire color D-SUB 9 (1) = D-SUB9 (1) = white
D-SUB 9 (2) = D-SUB9 (2) = brown
D-SUB 9 (3) = D-SUB9 (3) = green
D-SUB 9 (4) = D-SUB9 (4) = yellow
D-SUB 9 (5) = D-SUB9 (5) = gray
D-SUB 9 (6) = D-SUB9 (6) = pink
D-SUB 9 (7) = D-SUB9 (7) = blue
D-SUB 9 (8) = D-SUB9 (8) = red
D-SUB 9 (9) = D-SUB9 (9) = black
Environmental Product Compliance
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
l [A] 2.5 2,0 1,5 1,0 0,5 0.0 [923% 10 20 30 80 90 13 [“C]
https://www.phoenixcontact.com/pi/products/2302010
09/22/2019Page4/5
Cable-CABLE-D 9SUB/B/S/200/KONFEK/S-2302010
Diagram
Maximum permissible current per path in uncoiled state
Approvals
Approvals
Approvals
CSA / UL Recognized / cUL Recognized / EAC / cULus Recognized
Ex Approvals
Approval details
CSA http://www.csagroup.org/services-industries/product-listing/ 70002966
 
Nominal voltage UN 125 V
Nominal current IN 1 A
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 238705
 
Nominal voltage UN 125 V
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/2302010
09/22/2019Page5/5
Cable-CABLE-D 9SUB/B/S/200/KONFEK/S-2302010
Approvals
 
Nominal current IN 2 A
cUL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 238705
 
Nominal voltage UN 125 V
Nominal current IN 2 A
EAC RU C-
DE.A*30.B00767
cULus Recognized  
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

CABLE ASSY DB09 SHIELDED GRAY 2M