1745904 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[923% ELEEL'ZL EEEEEE 4 046355 3‘1021 1 age 5
https://www.phoenixcontact.com/pi/products/1745904
09/03/2019Page1/5
Printed-circuit board connector-FMC 1,5/ 3-ST-3,81-1745904
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
PCB connector, nominal current: 8 A, number of positions: 3, pitch: 3.81 mm, connection method: Push-in
spring connection, color: green, contact surface: Tin
The figure shows a 10-position
version of the product
Your advantages
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Intuitive use through colour coded actuation lever
Operation and conductor connection from one direction enable integration into front of device
Key Commercial Data
Packing unit 250 pc
GTIN
GTIN 4046356311021
Technical data
Dimensions
Length [ l ] 21.9 mm
Width [ w ] 11.87 mm
Height [ h ] 7.75 mm
Pitch 3.81 mm
Dimension a 7.62 mm
General
Range of articles FMC 1,5/..-ST
Number of positions 3
Connection method Push-in spring connection
Insulating material group I
Rated surge voltage (III/3) 2.5 kV
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1745904
09/03/2019Page2/5
Printed-circuit board connector-FMC 1,5/ 3-ST-3,81-1745904
Technical data
General
Rated surge voltage (III/2) 2.5 kV
Rated surge voltage (II/2) 2.5 kV
Rated voltage (III/3) 160 V
Rated voltage (III/2) 160 V
Rated voltage (II/2) 320 V
Connection in acc. with standard EN-VDE
Nominal current IN8 A
Nominal cross section 1.5 mm²
Maximum load current 8 A
Insulating material PA
Flammability rating according to UL 94 V0
Internal cylindrical gage A1
Stripping length 10 mm
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 1.5 mm²
Conductor cross section flexible min. 0.2 mm²
Conductor cross section flexible max. 1.5 mm²
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 1.5 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 0.75 mm²
Conductor cross section AWG min. 24
Conductor cross section AWG max. 16
Minimum AWG according to UL/CUL 24
Maximum AWG according to UL/CUL 16
Specifications for ferrules
Recommended crimping pliers 1212034 CRIMPFOX 6
Ferrules without insulating collar, according to DIN46228‑1 Cross section:0.25 mm²; Length: 7 mm
Cross section:0.34 mm²; Length: 7 mm
Cross section:0.5 mm²; Length: 8 mm ... 10 mm
Cross section:0.75 mm²; Length: 8 mm ... 10 mm
Cross section:1 mm²; Length: 8 mm ... 10 mm
Cross section:1.5 mm²; Length: 10 mm
Standards and Regulations
Connection in acc. with standard EN-VDE
CUL
Flammability rating according to UL 94 V0
Environmental Product Compliance
—. 16 v < \="" a="" 14="" \="" x="" :\="" \="" \\="" §="" 1:="" \="" \v="" \="" 0="" v2="" 8="" \t?="" \="" 70="" 6="" {77¢="" \="" o="" 4,="" ‘="" 0="" .="" -="" 2="" v="" 0="" ‘="" ‘="" 0="" 20="" 40="" 60="" 80="" 100="" ——=""> Ambient temperature [°C] a+4,3 ng ;. .l V I. @QQQ \ \ \ 2,1_5_ ‘ 3.81 ‘
https://www.phoenixcontact.com/pi/products/1745904
09/03/2019Page3/5
Printed-circuit board connector-FMC 1,5/ 3-ST-3,81-1745904
Technical data
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Drawings
Diagram
Type: FMC 1,5/...-ST-3,81 with MCV 1,5/...-G-3,81 P.. THR
Dimensional drawing
Approvals
Approvals
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1745904
09/03/2019Page4/5
Printed-circuit board connector-FMC 1,5/ 3-ST-3,81-1745904
Approvals
Approvals
IECEE CB Scheme / VDE Gutachten mit Fertigungsüberwachung / EAC / cULus Recognized
Ex Approvals
Approval details
IECEE CB Scheme http://www.iecee.org/ DE1-60987-B1B2
 
Nominal voltage UN 160 V
Nominal current IN 8 A
mm²/AWG/kcmil 0.2-1.5
VDE Gutachten mit
Fertigungsüberwachung http://www2.vde.com/de/Institut/Online-Service/
VDE-gepruefteProdukte/Seiten/Online-Suche.aspx 40011723
 
Nominal voltage UN 160 V
Nominal current IN 8 A
mm²/AWG/kcmil 0.2-1.5
EAC  B.01742
cULus Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm E60425-19920306
B C
Nominal voltage UN 300 V 50 V
Nominal current IN 8 A 8 A
mm²/AWG/kcmil 24-16 24-16
https://www.phoenixcontact.com/pi/products/1745904
09/03/2019Page5/5
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLOCK PLUG 3POS STR 3.81MM