Digitus Product Brochure Datasheet by Assmann WSW Components
View All Related Products | Download PDF Datasheet
Enjoy connections. Live
- Multimedia
- Accesories
- Datacom
- Network
Order online @
or call 1.800.344.4539

Enjoy connections. Live.
DIGITUS® External S-ATA HDD
enclosure 3.5“ ALU
• Serial ATA 1.0 compliant
• Automation 3.0/1.5 Gbps transmission rate negotiation
• Support S-ATA Hot Plug
• Support S-ATA connector
• Thinner and longer cable
• Serialize/ Deserialize a 40 Bit (double word aligned) or
10 Bit with 4X speed signal from/to the link layer
• Provide specified OOB signal detection and transmission
• 32 Bits CRC error checking on all data and control information
• Supports 32 Bits and 48 Bits LBA hard disk
• Compatible with WIN98, WIN98 se, WIN 2000, WIN ME and WIN XP
• Support MAC OS which support S-ATA HDD
DIGITUS® External premium HDD
enclosure 2.5“ USB 2.0 & Firewire A
• External aluminium case for 2.5“ hard drives
• Conforms to USB 2.0 or USB2.0 and IEEE1394a specification
(DA-70502-1)
• Data transfer rate up to 480 Mbps (USB) and 400 bps (Firewire A)
• Two Firewire ports, 1x 6-pin and 1x 4-pin (DA-70502-1)
• Conforms to ATA/ATAPI-6 specification (Rev.1.0 for USB)
• Conforms to USB storage class specification Ver.1.0
• Compatible with Win98/SE, 2000, ME and XP
• Supports Mac OS 9.0, supports LINUX 2.4.x and better
• LED power (green)/ status (red)
• Power supply via USB port, external power supply (optional)
Make any drive an External Drive!
Keep your information protected on
these high quality Enclosures!
DIGITUS® USB 1.1 to PS/2 adapter DIGITUS® USB to serial adapter,
USB 2.0
192121 / DA-70585
DIGITUS External HDD enclosure 3.5“ ALU S-ATA Ö S-ATA
Accessories
Click part number to purchase online @
DA-70585-ND
191896 / DA-70550
2,5“ HDD enclosure USB 2.0
Accessories
Click part number to purchase online @
DA-70550-ND
Accessories
Click part number to purchase online
117933 / DA-70118
USB 1.1 Ö PS/2 adapter AE10287-ND
DIGITUS® USB to serial adapter,
USB 1.1
USB to Serial Converter, DSUB 9 pin
Male
USB Repeater Cable USB 2.0
Accessories
Click part number to purchase online
170426 / DA-70146
USB to serial adapter, USB 2.0
Accessories
Click part number to purchase online
170426 / DA-70145
USB to serial adapter, USB 1.1
Accessories
Click part number to purchase online
170426 / DA-70119
USB to serial converter, 9pin, 25pin
Accessories
Click part number to purchase online
170426 / DA-70130
USB repeater cable 2.0
AE10289-ND AE10288-ND
AE10290-ND
AE1488-ND

DIGITUS® Pocket KVM switch PS/2,
2-port
• Controls two PCs with one PS/2 keyboard, one PS/2 mouse
and one monitor
• Simple installation - no additional software required
• PC selection via hotkey
• Excellent video quality - up to 1920 x 1440 pixels 200 MHz bandwidth
• Supports DDC, DDC2, DDC2B, DDC2AB
• Hot Plug & Play
• Keyboard and mouse emulation for faultless booting of the computer
• Autoscan (5,10,15,20,25,30 sec. options) / autoskip function
• No external power supply required
• Integrated KVM cable for connection of two PCs 1.2 m
• Supports standard PS/2 mouse, Microsoft IntelliMouse and full support
for Microsoft IntelliPoint 5.0 mouse driver
and Logitech Mouse Ware driver
• Supports Windows 95/98/98SE/ME/NT4.0/2000/XP/VISTA, DOS, Linux,
Novell Netware, FreeBSD
DIGITUS® Pocket KVM switch PS/2,
2-port for USB PC
• Control two PCs with one PS/2 keyboard, one PS/2 mouse and
one monitor
• Simple installation - no additional software required
• PC selection via hotkey
• Excellent video quality - up to 1920 x 1440 pixels, 200 MHz bandwidth
• Supports DDC, DDC2, DDC2B, DDC2AB
• Hot Plug & Play
• Keyboard and mouse emulation for faultless booting of the computer
• Autoscan (5,10,15,20,25,30 sec. options) / autoskip function
• No external power supply required
• Integrated KVM cable for connection of two PCs 1.5 m
• Supports standard PS/2 mouse, Microsoft IntelliMouse
and full support for Microsoft IntelliPoint 5.0 mouse driver
and Logitech Mouse Ware driver
• Supports Windows 95/98/98SE/ME/NT4.0/2000/XP, DOS, Linux,
Novell Netware, FreeBSD
• Mouse and keyboard connection to USB-port of the PC
DIGITUS® USB pocket KVM switch,
2-port
• Control two PCs with one USB keyboard, one USB mouse
and one monitor
• Simple installation: No additional software required
• PC selection via hotkey
• Excellent video quality-up to 2048 x 1536 pixels at 85 HZ
• Support DDC, DDC2, DDC2B, DDC2AB
• Audio IN/OUT - support
• Hot Plug & Play
• Keyboard and mouse emulation for faultless booting of the computer
• Autoscan- ( 5 to 60 sec.)
• No external power supply required
• Integrated KVM cable for connection of two PCs 1.2 m
• Supports Windows 95/98/98SE/ME/NT4.0/2000/2003 Server/XP/VISTA,
Linux, Mac and Sun Micro Systems
DIGITUS® USB-KVM switch, 2-port
• Controls two PCs with one PS/2 or USB-keyboard,
one PS/2 or USB-mouse and one monitor
• Simple installation - no additional software needed
• PC-choice over push-buttons, Hot-Key or OSD-Utility
• Excellent video quality - up to 1920 x 1440 pixels
• Supports DDC, DDC2
• Hot Plug & Play
• Emulates a keyboard on each PC to allow your computers to boot
normally without a keyboard error
• Autoscan- ( 5 bis 250 sec.)
• USB Bus Powered and downstream-port activated
by external Power DC 5V 2A
• incl. 3-Port USB - Hub
• Supports Windows 95/98/98SE/ME/NT4.0/2000/2003 Server/XP/VISTA,
Linux, Mac and Sun Micro Systems
DIGITUS® USB-PS/2-KVM switch
• Controls up to two PCs with one PS/2- or USB-keyboard, one PS/2-
or USB-mouse and one monitor
• Simple installation - no additional software needed
• PC-choice over push-buttons or Hot-Key
• Excellent video quality - up to 2048 x 1536 pixels at 85 Hz
• Supports DDC, DDC2
• Hot Plug & Play
• Emulates a keyboard on each PC to allow your computers to boot
normally without a keyboard error
• Autoscan (5 to 250 sec.)
• No external power supply needed, self powered through PS/2
and/or USB connection
(optional Power supply 5V; 2,0A - Art.-Nr. DN-R-PS)
• Fully compliant with the USB 1.1/ 2.0 specification
• Supports Windows 95/98/98SE/ME/NT4.0/2000/2003 Server/XP/VISTA,
Linux, Mac and Sun Micro Systems
DIGITUS® USB-PS/2-KVM switch
• Controls up to four PCs with one PS/2- or USB-keyboard, one PS/2-
or USB-mouse and one monitor
• Simple installation - no additional software needed
• PC-choice over push-buttons or Hot-Key
• Excellent video quality - up to 2048 x 1536 pixels at 85 Hz
• Supports DDC, DDC2
• Hot Plug & Play
• Emulates a keyboard on each PC to allow your computers to boot
normally without a keyboard error
• Autoscan (5 to 250 sec.)
• No external power supply needed, self powered through PS/2
and/or USB connection
(optional Power supply 5V; 2,0A - Art.-Nr. DN-R-PS)
• Fully compliant with the USB 1.1/ 2.0 specification
• Supports Windows 95/98/98SE/ME/NT4.0/2000/2003 Server/XP/VISTA,
Linux, Mac and Sun Micro Systems
159056 / DC-OC12
Pocket KVM switch PS/2, 2-port
Datacom
Click part number to purchase online
159056 / DC-OC12U
Pocket KVM switch PS/2, 2-port
Datacom
Click part number to purchase online
206064 / DC-11402
USB pocket KVM switch, 2-port
Datacom
Click part number to purchase online
DC-OC12-ND DC-OC12U-ND DC-11402-ND
201007 / DC-12202-1
USB-PS/2-KVM switch, 4-port
Datacom
Click part number to purchase online
DC-12202-1-ND
200994 / DC-11202-1
USB-PS/2-KVM switch, 2-port
Datacom
Click part number to purchase online
DC-11202-1-ND
201076 / DC-11201-1
USB-KVM switch, 2-port
Datacom
Click part number to purchase online
DC-11201-1-ND

DIGITUS® Wireless LAN
PCI adapter, 802,11g
• IEEE 802.11b and IEEE 802.11g compatible
• 32 bit PC card compatible
• Supported data transfer rates 54,11,5.5,2.0,1.0 Mbps
• 128-bit WEP (Wired equivalent privacy) encryption
• Support for WPA and WPA2
• Realtek-Chipset
• Suitable for all current network environments
• Support for Windows 98SE/ME/2000/XP/Vista
DIGITUS® Wireless LAN
USB 2.0 adapter, 802.11g
• IEEE 802.11b and IEEE 802.11g compatible
• Compliant to USB 2.0 standard
• Supported data transfer rates 54,11,5.5,2.0,1.0 Mbps
• 128-bit WEP (Wired equivalent privacy) encryption
• WPA and WPA2 encryption (Wireless fidelity protected access)
• Realtek-Chipset
• Suitable for all current network environments
• Support for Windows 98SE/ME/2000/XP
DIGITUS® Wi-Fi finder with integrated USB 2.0
wireless LAN adapter, 802.11g
• LC Display shows: Number of Access Points, Wi-Fi standard, Channel, SSID,
encryption and Signal strength
• Shows several Access Points in the Wireless LAN environment
• Blue lightend, easy to read LC Display
• Integrated rechargeable long life battery, charged over the USB Port
• Easy to use, Simple function keys on the device
• Integrated USB Wireless LAN Adapter based on Zydas chipset
• IEEE 802.11b and IEEE 802.11g compatible
• Supported data transfer rate 54,11,5.5,2.0,1.0 Mbps
• Security: 64/128/256-bit WEP Data Encryption,
WPA/WPA2 (TKIP with IEEE 802.1x) and AES
• Suitable for all current network environments
• Support for Windows XP,2000
DIGITUS® Fast Ethernet N-Way 8 Port
Desktop Switch
• IEEE 802.3 and IEEE 802.3u compatible
• 20/200 MBit full duplex
• Automatic speed and half/full duplex detection / configuration
• Store and forward architecture
• Auto MDI / MDI-X function
• CE compliant
• External power supply
200406 / DN-7003GT
Wireless LAN USB 2.0 adapter, 802.11g
Network
Click part number to purchase online @
Enjoy connections.
Live.
Easy Installation and great networking!
Detect WiFi signals with out
a computer!
211655 / DN-7006GS
Wireless LAN PCI adapter, 802,11g
Network
Click part number to purchase online @
195535 / DN-7020
Wi-Fi Finder with integrated USB 2.0 wireless LAN adapter
Network
Click part number to purchase online @
136750 / DN-5002C
N-Way Desktop Switch, 8-port
Network
Click part number to purchase online
is a Trademark of ASSMANN Electronics
DN-7020-ND DN-5002C-ND
DN-7006GS-ND
DN-7003GT-ND

DIGITUS® Digital photo frame
• 7“ Screen size
• Memory card slot for SD and MMC memory cards
• Slideshow for JPEG files
• Slideshow interval adjustable
• Autoplay when inserting memory card
• Keys for the simple controlling of important functions (Play/Pause, Prev, Next, Interval, Modus)
• Vertically, horizontal arrangeable and additionally with hanging for wall fastening
Technical features
• Size: 7 inch
• Resolution: 480 x 234
• Brightness: 350 cd/m2
• Contrast: 300
• View angle: 60/60/5 (CR>10)
• Response time: 30 ms
• Format: JEPG
DIGITUS® Microscope camera
with built-in light
The universal digital microscope camera shows objects in „live view” with
up to 200x magnification on the computer screen. The built-in bright LED
lighting guarantees for sharp and brilliant pictures.
• Universal microscope camera for the computer with built-in white and
bright lighting
• Magnification continuous 10 - 200x
• Screen capture resolution 640 x 480 pixel
• “Live view” with up to 30 fps
• USB 1.1 / 2.0 interface
• 1,8m USB Cable length
• Ideal for business and hobby e.g.
for industrial inspection like textile and printing,
for skin and scalp examination,
for stamp, coin and gem collectors,
for science and learning.
As reading aid.
• Incl. desktop stand, manual and capture software on CD-ROM
• For Windows-PC operating WIN98SE, ME, 2000, XP, Vista and Mac
200154 / DA-70350
Digital USB Microscope
Multimedia
Click part number to purchase online @
Perfect gift for everyone, even youself!
Bright image and outstanding quality,
built in 4 in 1 Card Reader!
Amazing 200x magnification and Live View at 30fps!
211358 / DA-70871
Digital photo frame
Multimedia
Click part number to purchase online @
DIGITUS® „Twister“ notebook
USB 2.0 Hub
• 4 x USB A female, each twistable about 180 degree
• 1 x USB A male, integrated and twistable about 180 degree
• Space-saving design, direct Pluggable to the notebook without
additional cable
• High-quality „softtouch“ material
• With status LED and connector for an additional power supply
• USB 2.0 and USB 1.1 compatible
• Supports Hot Plug and Plug & Play
Top of the line USB HUBS & Card Readers!
205890 / DA-70213-1
„Twister“ notebook USB 2.0 Hub
Accessories
Click part number to purchase online @
DA-70350-ND
DA-70871-ND
DA-70213-1-ND

DIGITUS® USB 2.0 mini Hub
• USB 2.0 and USB 1.1 compatible
• 4 x USB A, female (USB 1.1 and 2.0 devices)
• Maximum data transfer rate 480 Mbps (USB 2.0)
• Over current protection on all outputs
• Hot Plug and Plug & Play compatible
• Power supply via USB
• Additional USB cable included
• Operating system support for Windows XP / Vista and MAC OS 10.x and
higher
DIGITUS® USB 2.0 Hub, 4-and 7-Port
• USB 2.0 and USB 1.1 compatible
• 4 und 7 x USB A, female (USB 1.1 and 2.0 devices)
• Maximum data transfer rate 480 Mbps (USB 2.0)
• Over current protection on all outputs
• Hot Plug and Plug & Play compatible
• Additional USB cable and power supply included
• Plastic housing with aluminiumdesign
• Operating system support for Windows XP / Vista and MAC OS 10.x and
higher
DIGITUS® USB 2.0 card reader 56in1
• Compliant to USB 2.0 specification
• Supports USB High Speed 480 Mbps and Full Speed 12 Mbps
• Supports Media Copy and Hot -Swap
• Supports Hot Plug, Plug & Play
• Supports following memory cards: Compact Flach (CF) series,
Memory Stick (MS) series, Smart Media (SM) + XD series, Secure
Digital (SD), T-Flash series
• Bus powered
• USB connection cable incl.
• Supported OS: WIN 98SE/ ME/ 2000/ XP / Vista, Mac OS 10.x
DIGITUS® USB 2.0 card reader
56in1 + Hub
• Compliant to USB 2.0 specification
• Supports USB High Speed 480 Mbps and Full Speed 12 Mbps
• Supports Media Copy und Hot -Swap
• Supports Hot Plug, Plug & Play
• Supports following memory cards: Compact Flach (CF) series, Memory
Stick (MS) series,
Smart Media (SM) + XD series, Secure Digital (SD) series
• Integrated 3-port Hub
• USB connection cable and power supply incl.
• Supported OS: WIN 98SE/ ME/ 2000/ XP / Vista, Mac OS 10.x
157229 / DA-70132-1
USB 2.0 mini Hub, 4-port
Accessories
Click part number to purchase online @
211884 / DA-70224
USB 2.0 Hub, 4-port
Accessories
Click part number to purchase online @
211907 / DA-70316-1
Card reader USB 2.0 56in1
Accessories
Click part number to purchase online @
184669 / DA-70312
Card reader USB 2.0 56in1 + Hub
Accessories
Click part number to purchase online @
DIGITUS® USB 2.0 multi card reader
• Supports MS, MS Pro, MS Duo, MS Pro Duo, HS MS, SD, mini SD,
MMC, RS-MMC, Trans-Flash
• Compliant with USB 2.0
• Complies with USB Storage Class specification Rev. 1.0
• Operating System Supported: Windows 98SE/ME/2000/XP/Vista,
Mac 9.x/X, Linux
205746 / DA-70310
USB 2.0 multi card reader
Accessories
Click part number to purchase online @
USB HUB + Card Reader all in one unit!
211891 / DA-70227
USB 2.0 Hub, 7-port
DA-70132-1-ND
DA-70224-ND
DA-70227-ND
DA-70312-ND
DA-70310-ND
DA-70316-1-ND

Enjoy connections.
Live.
DIGITUS® USB webcam
• Manual adjustable fokus, automatic whitebalance, automatic exposure
• Resolution: 480k Pixel, 800x600, 640x480, 352x288, 320x240,
176x144, 160x120
• Framerates: up to 30 fps
• Color: 24 Bit TrueColor
• Color depth: 32 Byte
• JPEG-compression integrated
• Operatin System: Win 2000/ XP / Vista
DIGITUS
®
USB webcam
• Built-in microphone
• Manual adjustable fokus, automatic whitebalance, automatic exposure
• Resolution: 480k Pixel, 800x600, 640x480, 352x288, 320x240,
176x144, 160x120
• Framerates: up to 30 fps
• Color: 24 Bit TrueColor
• Color depth: 32 Byte
• JPEG-compression integrated
• incl. driver and VP EYE software
• Operatin System: Win 2000/ XP / Vista
211631 / DA-70812
USB webcam
Multimedia
Click part number to purchase online @
211648 / DA-70814
USB webcam
Multimedia
Click part number to purchase online @
Excellent laptop Add-on!
Built-in Microphone,
Start your webconference right away!
DIGITUS® USB Bluetooth 2.0 EDR adapter
• Bluetooth 1.1 / 1.2 / 2.0 and USB 1.1 compatible
• Supported data rates: up to 3 Mbps(Max)
• Range: up to 80 m DN-3017, up to 150m DN-3018
• CSR Bluetooth Chipset
• Toshiba Bluetooth Software
• Suitable for Windows 98 SE / ME / 2000 / XP
• Dimension: (LxWxH) 59 x 7 x 19 mm
• Weight: 8 g
DIGITUS® Bluetooth audio transmitter
• Bluetooth Audio Transmitter: Plug into your Stereo audio source via audio jack in your
MP3 .PSP, PC, TV, DVD player, ipod, home audio system …etc.
• Compatible with Bluetooth 1.1 / 1.2 standard
• Data transfer rate up to 732 kbps
• Range up to approx. 15m
• Ultra-compact design
• Rechargeable polymer battery
• Working time up to 6,5 hours
• Automatically pair with Stereo
Bluetooth headphone by pressing a button
• Support A2DP profile
• Size: 52 x 14 x 22 mm
193708 / DN-3018
USB Bluetooth 2.0 EDR adapter, class 1
Multimedia
Click part number to purchase online @
195702 / DN-3014
Bluetooth audio transmitter
Multimedia
Turn your PC into a Bluettoth device
the next edge on communications!
DA-70812-ND
DA-70814-ND
DN-3018-ND
DN-3014-ND

DIGITUS® USB 2.0 IDE & SATA cable
• Support 1,8“/2,5“/3,5“ IDE and Serial ATA HardDisk
• Support SATA, SATA II
• Compliance with USB 2.0 (Hi-Speed)
• Compliance with USB Mass Storage Class
• Support 480 Mbps High Speed (HS) and 12 Mbps Full
Speed USB operation
• Support ATA/ATAPI Ultra DMA Mode
• Support ATA/ATAPI PACKET command feature set
• Support ATA/ATAPI LBA48 Bit addressing mode
• Support dual LUN (Logic Unit Number) with automatically
master/slave enumeration
• High-Speed Data Transfer, Low Power Consumption
• Red / green LED‘s indicating operation
• Operating System Support: Windows 98SE/ME/2000/XP/2003/Vista
DIGITUS® USB 2.0 to IDE adapter
cable
• USB 2.0 compliant
• Support for ATA / ATAPI devices
• Cable length 1,2 m
• inclusive 2,5“ Adapter
• Support for: Windows XP, Windows 2000
DIGITUS® 2.5“ Hard drive installation
kit including 2.5“ to 3.5“
To install 2.5“ hard drives in 3.5“ drive slots
Supplied:
• Two metal installation brackets including screws
• Adapter for 40 pin IDE cable and power supply adapter
195580 / DA-70148-1
USB 2.0 IDE & SATA cable
Accessories
Click part number to purchase online @
171003 / DA-70147
USB 2.0 to IDE adapter cable
Accessories
Click part number to purchase online @
170372/DA-70430
2.3” HDD Installation Kit
Accessories
Click part number to purchase online @
DIGITUS® Notebook cooler pad with
Hub and CardReader
• Metallcase
• 2 powerfull, silent Fan
• 3 Port USB 2.0 Hub integrated (DA-70341)
• 4 Slot Multicardreader with USB 2.0 Interface is integrated (DA-70341)
• Support for: CompactFlash, Micro Drive, Memory Stick,
Memory Stick pro, Secure Digital, MultiMedia Card
• Support für Windows 98/2000/XP
DIGITUS® USB Fingerprint sensor
USB stick version
• Fingerprint-Sensor for efficient, high security and convenience access to
the notebook computer
• Never need anymore passwords, only the users thumb
• User-friendly integration of fingerprint authentication for login, internet
access and applications
• The delivered software manage logins, users passwords and data
encryption for files, folders and virtual drives and inserts the user data
automatically in required data fields after successful fingerprint scan
• Semiconductor sensor, swipe type
• 192 x 16 pixel, 8 bit / pixel, 508 dpi resolution
• ESD +/- 15 kV
• False rejection rate < 1:1.000
• False acceptance rate < 1:1.000.000
• Matching time < 1 second
• USB 1.1 interface / bus powered
• Power LED
• Supports Windows 98 / ME / 2000 / XP / Vista
205753 / DA-70341
Notebook cooler pad, with Hub and CardReader
Accessories
Click part number to purchase online @
206019 / DA-70700
USB fingerprint-sensor - USB stick version
Accessories
Click part number to purchase online @
Protect your information,
use your fingerprint
instead of password!
is a Trademark of ASSMANN Electronics
DA-70148-1-ND
DA-70147-ND
DA-70430-ND
DA-70341-ND
DA-70700-ND
Products related to this Datasheet
ADAPTER USB 1.1 TO PS/2(2)
ADAPTER USB-SERIAL DB9/25 MALE
COMBO KVM SWITCH 1USER 4PCS
ADAPTER USB 1.1 TO SERIAL M/DB-9
ADAPTER USB 2.0 TO SERIAL M/DB-9
USB 2.0 REPEATER 5 METERS
DGTL PHOTO FRAM 7" 4IN1 CARDREAD
MICROSCOPE DGTL 10X-230X W/LIGHT
WEBCAM USB 1.1 W/MICROPHONE
WEBCAM USB 1.1 W/O MICROPHONE
USB HUB 2.0 4PORT USB TYPE A
USB HUB 2.0 4-PORT USB TYPE A
USB HUB 2.0 4-PORT USB TYPE A
USB HUB 2.0 7-PORT USB TYPE A
CARD READER 56 IN 1 USB 2.0
CARD READER MULT USB 2.0 STICK
ADAPTER IDE - USB 2.0 1.2M
ADAPTER IDE - USB 2.0
ENCLOSURE EXT HDD 2.5" IDE - USB
ENCLOSURE EXT HDD 3.5" IDE&SATA
FINGERPRINT READER SECURITY USB
COOLER PAD NOTEBOOK 2-FAN
WIRELESS LAN PCI ADAPTER
WIRELESS LAN USB 2.0 ADAPTER
NETWORK SWITCH-UNMANAGED 8 PORT
WIFI FINDER W/DISPLAY WLAN ADAPT
MINI USB-KVM SWITCH 1USER 2PC-S
POCKET KVM SWITCH PS/2 2-PORT
POCKET KVM SWITCH PS/2 2-PORT
KVM SWITCH 1USER 2PC-S USB/PS2