MPZ1005S-H Series Brief Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
Featu res Agglications ITVPIcAL MATERIAL IMPEDANCE cHAflACrERIs‘ncs as» O n m mm awn-u) am ‘mmmn § § MPZ10058-H Datasheet
Features
 Large current, low RDC
 Operating temperature range of –55°C to +125°C
 Storage temperature range of –55°C to +125°C after the circuit board is mounted
Power
Commercial
MPZ1005S-H Series Chip Beads
TDK’s MPZ1005S-H series chip beads are large current, low DC resistance chip beads used
for noise removal in power line applications in which the blocking region is near 100MHz.
The ‘S’ type material features impedance characteristics similar to those of a typical ferrite
core. The impedance values in this MPZ1005S-H series were selected for effectiveness in
the 40 to 300MHz range.
Large Current/Low DC Resistance Chip Beads for Power Line
Applications
 Mobile devices such as smartphones and tablet terminals
 PCs and recorders
Noise removal for:
 Household appliances such as STBs, smart grids, & industrial equipment
MPZ1005S-H Series Information
Case Size: 1005—1.0mm x 0.5mm x 0.5mm (EIA 0402)
Impedance Range: 33-120±25%
Rated Current (max.): 2.0-3.0A
DC Resistance (max.): 0.022-0.055
Quantity per Reel: 10,000
Low RDC
MPZ1005S-H Datasheet

Products related to this Datasheet

FERRITE BEAD 33 OHM 0402 1LN
FERRITE BEAD 90 OHM 0402 1LN
FERRITE BEAD 120 OHM 0402 1LN
FERRITE BEAD 90 OHM 0402 1LN
FERRITE BEAD 120 OHM 0402 1LN
FERRITE BEAD 33 OHM 0402 1LN
FERRITE BEAD 33 OHM 0402 1LN
FERRITE BEAD 90 OHM 0402 1LN
FERRITE BEAD 120 OHM 0402 1LN