17311 Drawing Datasheet by Adafruit Industries LLC

View All Related Products | Download PDF Datasheet
1 | | 3 1 1 5 | 6 | | 8 1 9 1 0 We No. 307 SHEET .1102 1,95 4 020 —1 Q Q Q 13/ D F Electrical \’01‘ngc RMmg 00V [\C. 11C CJn‘Cm meg' 74 AC.1)C \1 '\' ago '00» AC/mm 110161161116 1m 00000111161” Tempsmur: Rang . ‘CLA7///—U Matcrial 5:025 “1 0:61. 1111111 Tsmpum: P126116 N110: 46 01.9410 P1r: 1101. Suenm 131.61 111111 T1: 01:1 N1ckel 1111160 App11cuh1c1’C 116610 1116066 0 x 2 1,6m <+ (="" (11011019601166:="" 1r,u.11v0us/101r§1="" w.="" “12'="" 6-0="" 2w="" 1="" al's:rm'1rormcnlal="" mung="" 201110="" m0.="" 20="" 7="" 0:1?="" —\="" 11="" c="" 2="" 2.00="" 7,00="" 4,60="" :="" ,1="" 4,00="" 9,90="" 6,60="" 4="" 6,00="" 11.90="" 21,60="" 5="" 3.00="" 13.90="" 10.60="" 6="" 10.00="" 15.90="" 12.60="" 040="" 11="" ,7="" ,7="" ,7="" ,7="" 7="" 12.00="" 17.90="" 14.60="" 8="" 14.00="" 19.90="" 16.60="" :u="" 11="" 9="" 16.00="" 21.90="" 18.60="" “="" “="" “="" “="" 10="" 13.00="" 23.90="" 20.60="" 11="" 20.00="" 25.90="" 22.60="" §§="" 12="" 22.00="" 27.90="" 24.60="" i="" 13="" 24.00="" 29.90="" 26.60="" l="" en:="" {82:="" u:="" 9.afe’un="" 1h:="" “11113105="" 14="" 76.00="" 31.90="" 78.60="" recummendedrcbuard="" pattern="" 13m.="" 15="" 28.00="" 33.90="" 30.60="" a="" 0.5squurcl’w="" 16="" 30.00="" 35.90="" 32.60="" drawing="" no.="" approved="" by="" unless="" otherwise="" -\="" ”'5'="" 533112525:="" are="" _="" —="" checked="" av="" '="" nikfifififlfifl="" l131="" lhc="" ,x="" 10.30="" 4ucon="" technology="" inc.="" “"4"“="" 5'="" hzf="" 1122="" $101320="" unit.="" a="" a="" new="" release="" lhc="" scale="" nw:="" “5‘"="" a="" mm="" 1="" @‘e="" onzv="" revisions="" chk="" date="" 1="" |="" 2="" |="" 3="" 1="" 1="" 5="" |="" o="" |="" 5="" 1="" 9="" 1="" 0="">
17311

Products related to this Datasheet

JST-PH 2-PIN R/A BREAKOUT BOARD
SLIDE SWITCH BREAKOUT