Han® Shielded module Datasheet by HARTING

View All Related Products | Download PDF Datasheet
Lfl an 7n \ \ 7n an m an an 7: an 9n m HE wn Hr .
Han
06
·
38
Features
Standard module for power up to 40 A
No special tools required for axial-screw termination
Technical characteristics
Number of contacts 3
Rated current 40 A
Rated voltage 690 V
Rated impulse voltage 8 kV
Pollution degree 3
Rated current acc. to UL 40 A
Rated voltage acc. to UL 600 V
Insulation resistance >1010 Ω
Contact resistance ≤0.3 mΩ, ≤1 mΩ
Limiting temperature -40 ... +125 °C
Mating cycles ≥500
Material (insert) Polycarbonate (PC)
Colour (insert) RAL 7032 (pebble grey)
Material (contacts) Copper alloy
Material flammability class acc.
to UL 94 V-0
RoHS compliant with exemption
Derating
Current carrying capacity
The current carrying capacity of the connectors is limited by the
thermal load capability of the contact element material including
the connections and the insulating parts. The derating curve
is therefore valid for currents which flow constantly (non-inter-
mittent) through each contact element of the connector evenly,
without exceeding the allowed maximum temperature.
Measuring and testing techniques acc. to IEC 60512-5-2
Operating current (A)
Ambient temperature (°C)
24 B hoods/housings with 6 modules Conductor cross-sec-
tion 4 mm²
24 B hoods/housings with 6 modules Conductor cross-sec-
tion 6 mm²
24 B hoods/housings with 6 modules Conductor cross-sec-
tion 10 mm²
Specifications and approvals
EN 60664-1
IEC 61984
UL 1977 ECBT2.E235076
DNV GL
UL 2237 PVVA2.E318390
CSA-C22.2 No. 182.3 PVVA8.E318390
Details
Contact resistance Han® C crimp contact: ≤ 1 mOhm
Remarks on the axial screw technique
The wire gauges mentioned in the catalogue refer to geometric
wire gauges of cables.
Contact resistance axial screw contact: ≤ 0.3 mOhm
Hex key (A/F 2) see chapter Han 90
Crimping tools see chapter Han 90
Remarks on the crimp technique
The wire gauges mentioned in the catalogue refer to geometric
wire gauges of cables.
Modu-
lar
Han® C module

Products related to this Datasheet

D SUB MA TURNED CONTACT_AWG 24-2
CONN SOCKET 20-24AWG GOLD CRIMP
CONN PIN 20-24AWG GOLD CRIMP
CONN PIN 22-26AWG GOLD CRIMP
CONN SOCKET 22-26AWG GOLD CRIMP
HAN GIGABIT MODULE, FEMALE
HAN GIGABIT MODULE, MALE
MODULE FEMALE 20POS CRIMP
MODULE MALE 20POS CRIMP
CONN D-SUB SOCKET 24-28AWG CRIMP