CB Series Datasheet by XP Power

View All Related Products | Download PDF Datasheet
Programming Vullage vs. omquunage Is 288% Is 124:3:- QM: CERTIFIED CERTIFIED mm Wm“ M.
MODEL OUTPUT
VOLTAGE
OUTPUT
CURRENT*
1
RIPPLE
CB101 0 to +10kV 0 to 100 µA
<0.1%
CB101N 0 to -10kV 0 to 100 µA
<0.1%
5809J01 PAGE 1
100V to 10kV at 1 Watt
Proven
Reliability
WWW.XPPOWER.COM
FEATURES
OPTIONS
APPLICATIONS
CB SERIES
MINIATURE, REGULATED HIGH VOLTAGE DC TO DC CONVERTERS
PRODUCT SELECTION TABLE
• Regulated
• Low Noise, Quasi-Sinewave Oscillator
• Miniature Size
• 0 to 100% Programmable Output
• High Stability
• Wide Input Voltage Range, 11.5 to 16V
• Very Low EMI/RFI
• High Reliability: MTBF >2.6 Million Hours per Bellcore TR-332
• Plated Steel Case with Isolated Case Ground
• Sealed to Withstand Immersion Cleaning Process
• External Gain Adjust for Calibration
• Built-in Programming Voltage Overvoltage Protection
• Built-in 5V Reference Voltage
• Built-in Thermal Shutdown
• Voltage Monitor: 0 – 5V = 0 – 100% Vout
• Current Monitor: 0 – 5V = 0 – 100% Iout
• UL Certified Encapsulant, Meets 94V-0 Flammability
• RoHS Compliant
• Extended Operating Temperature - Consult Factory
• Electrophoresis
• Capacitor Charging
• Field Generation
• Spectrometry
• Deflection Plates
• Test Instrumentation
• Image Intensifier
PRODUCT DESCRIPTIONPRODUCT DESCRIPTION
The CB Series is new line of miniature, well regulated high voltage
power supplies providing clean and reliable high voltage in a shielded,
PC-mount package. Offering precision 0 to 100% programmability and
very low ripple and EMI/ RFI, these cost-effective power supplies are
ideal for integration into compact, sensitive equipment. The CB Series
features current and voltage monitoring, built-in protection against pro-
gramming overvoltage, and thermal shutdown. These modules come
in a positive or negative output voltage of 10kV. For voltages ranging
from 100V to 8kV, see the C series.
0
20
40
60
80
100
02040608
01
00
Output Voltage (0 to 100%)
Programming Voltage (0 to 100%)
Programming Voltage vs. Output Voltage
mam/y
OUTPUT VOLTAGE MODEL OUTPUT
CURRENT*
1
RIPPLE
P-P
FULL-LOAD*3
REGULATION
FREQUENCY*
3
LOAD
0 TO 100%
*3
LINE
11.5 TO 16.0V
*3
0 to +10kV CB101 0 to 100 µA <0.1% <0.25% <0.1% 100 - 150kHz
0 to -10kV CB101N 0 to 100 µA <0.1% <0.25% <0.1% 100 - 150kHz
5809J01 PAGE 2WWW.XPPOWER.COM
CB SERIES
ELECTRICAL SPECIFICATIONS*2 CB101 (10,000V)
OUTPUT VOLTAGE VS VOLTAGE MONITOR
OUTPUT CURRENT VS CURRENT MONITOR
0.0
1.0
2.0
3.0
4.0
5.0
0.5
1.5
2.5
3.5
4.5
020 40 60 80 10010 30 50 70 90
Voltage Monitor
(0 to 5V)
Output Voltage (0 to 100%)
Output Voltage vs. Voltage Monitor
0.0
1.0
2.0
3.0
4.0
5.0
0.5
1.5
2.5
3.5
4.5
020 40 60 80 10010 30 50 70 90
Current Monitor
(0 to 5V)
Output Current (0 to 100%)
Output Current vs. Current Monitor
The CB Series is new line of miniature, well-regulated high
PARAMETER VALUE
INPUT VOLTAGE +11.5 to +16 VDC
INPUT CURRENT <100 mA, No Load
<225 mA, Full Load
INPUT CAPACITANCE 440 uF low ESR
PROGRAMMING VOLTAGE 0 to +5VDC, <100uA
PROGRAMMING VOLTAGE OVERVOLTAGE <5.25VDC
REFERENCE VOLTAGE 5VDC, 2mA
CURRENT MONITOR 0 to +5VDC (Load current 0 to 100%), Error <0.5%*6
VOLTAGE MONITOR 0 to +5VDC (Load voltage 0 to 100%), Error <0.5%*6
RESPONSE TIME <250msec (Full Load, full scale response) (10–90%)
SETPOINT ACCURACY*7 Adjustable +/- 1% (using gain adjust)
LINEARITY*7 <1 % (20% to 100% Vout)
STABILITY <0.01%/hr/8hrs
TEMPCO <50 ppm/°C*3
THERMAL SHOCK LIMIT 1°C /10 seconds
OPERATING TEMPERATURE -10 to +60°C*5 (CASE) (For wider range consult factory)
STORAGE TEMPERATURE -20 to +100°C
THERMAL SHUTDOWN > 85°C (CASE)
5809J01 PAGE 3WWW.XPPOWER.COM
ELECTRICAL SPECIFICATIONS*2 CB101 (10,000V)
The CB Series is new line of miniature, well-regulated high
voltage power supplies. The modules are programed from
0 to 100% of rated output via a 0 to +5 volt DAC compatible
high impedance programming input voltage. The CB Series
features current and voltage monitoring, built-in protection
against programming overvoltage, and thermal shutdown.
Temperature drift is typically less than 50 PPM/°C. A built-in
reference voltage source can be used in lieu of the program-
ming voltage. The CB Series exhibits very low ripple, noise,
and EMI/RFI by utilizing a quasi-sinewave oscillator, shielded
transformer, excellent filtering techniques, and an isolated
steel enclosure featuring a separate grounding pin. An ex-
ternally accessible potentiometer provides adjustable gain
trim, allowing for individual calibration of units. A proprietary
encapsulation process and high performance formula are
used to achieve excellent high voltage and thermal proper-
ties. Positive and negative outputs are offered.
DETAILED PRODUCT DESCRIPTION
CB SERIES
mam/v
0
20
40
60
80
100
120
100 90 80 70 60 50 40 30 25 24 22 20 18 16 14 12 10 86421
Output Power (0 to 100%)
Output Voltage (100 to 0%)
Output Voltage vs. Output Power Derating Curve
5809J01 PAGE 4WWW.XPPOWER.COM
POWER DERATING CURVE
CB SERIES
I TOP VIEW M I E; VOLTA m LE we 2 § ’ ‘7 7. NE)
3.250 (82.55)
3.00 (76.20)
.10 (2.64)Ø
#2/M2 CLEARANCE
FOR MOUNTING
2 PLACES
1.25
(31.75)
3.50 (88.90)
0.35 (8.89)
0.13
(3.18)
0.60 (15.24)
0.20 (5.08)
PC PINS Ø0.040 (1.02)
8 PLACES
10.0 (254.0) MIN
0.25 (6.35)
0.30 (7.62)
GAIN
ADJUST
HIGH VOLTAGE
OUTPUT LEAD
(#22 AWG 20KV
SILICONE)
0.63 (15.88)
1
2
3
4
5
6
7
8
BOTTOM VIEW
0
0.23 (5.84)
0.300 (7.62)
0.600 (15.24)
0.800 (20.32)
0
0.400
(10.16)
0.70
(17.78)
0.625
TOP VIEW
0.14(3.56)
WARNING
HIGH VOLTAGE
PCB LAYOUT
0
.400 (10.16)
.26 (6.63)
.400
(10.16)
3.250 (82.55)
0.70 (17.78)
4
5
3
6
2
7
18
Ø0.187 (4.75) MIN
FOR POT ACCESS
0
0.300 (7.62)
0.600 (15.24)
0.800 (20.32)
Ø.104 (2.64)
FOR MOUNTING
2 PLACES
TOP VIEW
0.23 (5.84)
RECOMMENDED
HOLE & PAD SIZE:
Ø 0.052 (1.32) &
Ø 0.090 (2.29)
8 PLACES
5809J01 PAGE 5
PIN # FUNCTION
1 (+) INPUT
2 GND
3 CASE GND*4
4 PROGRAMING VOLTAGE
5 5VDC REFERENCE VOLTAGE
6 CURRENT MONITOR
7 VOLTAGE MONITOR
8 HV RTN
LEAD HV OUT
PARAMETER VALUE
WEIGHT 3 oz (85 grams)
VOLUME 2.25 IN3 (36.87 CM3)
DIMENSIONS 3.00 L(76.2L) x 1.25W (31.75W) x 0.60H (15.24H)
CASE MATERIAL ZINC PLATED STEEL
SEALED TO WITHSTAND IMMERSION CLEANING PROCESSES
DIMENSIONS ARE IN INCHES (METRIC EQUIVALENTS ARE IN PARENTHESIS)
DIMENSIONAL TOLERANCES: .XX = +
- 0.02 (0.51), .XXX = +
- 0.005 ( 0.127)
WWW.XPPOWER.COM
MECHANICAL SPECIFICATIONS CB101 (10,000V)
CB SERIES
mam/v
5809J01 PAGE 6
1
INPUT
11.516 VDC
5VDC
REFERENC E
CASE
GND
2
3
4
5
6
7
CURRENT
MONITOR
VOLTAGE
MONITOR
LOAD
GND
8
9
LEAD
R1
R2
VR2
VOUT
Operate with 5VDC Reference Voltage
Variable output
R1 can be replaced with a potentiometer
VR2 =(5)
R1
R1 + R2
VOUT =(10000)
R1
R1 + R2
APPLICATION NOTES
CB SERIES
WWW.XPPOWER.COM
,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,, mam/v
5809J01 PAGE 7
1
INPUT
11.5 – 16 VDC
PROGRAMMING
INPUT
0 5 VDC
INVERTERRECTIFIERFILTER
CONTROL
CURRENT
MONITOR
VOLTAGE
MONITOR
4
6
7
5VDC
REFERENCE
5
2
GND
3
CASE GND
9
HV OUTPUT
0 – 10KV
8
HV RETURN
THERMAL
SHUTDOWN
GAIN
ADJUST
HV
TRANSFORMER
BLOCK DIAGRAM
CB SERIES
Model
Output Voltage (See table)
PART NUMBER SELECTOR:
Model Number:
Polarity Designator (Blank or N)
CB 101 N
HOW TO ORDER
* Notes:
1. At Maximum Rated Output Voltage.
2. Specifications after 1 hour warm-up, full load, at 25°C unless other wise indicated.
3. Typical Performance.
4. All grounds internally connected, except case. There should not be more than 50 volts potential between the case ground (pin 3) and the circuit ground (pins 2 and 8). Isolated case assists low noise
design efforts. Case pin must be connected to ground for proper operation.
5. Proper thermal management techniques are required to maintain safe case temperature at maximum power output.
6. 20–100%.
7. SET POINT ACCURACY refers to the ability of the unit to accurately deliver the voltage intended by the applied programming. The resultant output voltage will be within +/-1% of that programmed.
LINEARITY refers to how much the transfer function can deviate from a straight line in the absence of any set point error.
GAIN ADJUSTMENT refers to the ability to alter the gain of the circuit to bring the resultant output voltage to the programmed setpoint. This is intended to allow compensation for set point accuracy error.
XP-EMCO reserves the right to make changes on products and literature, including specifications, without notice. XP-EMCO standard product models are not recommended for “copy-exact” applications or any other application restricting product
changes. “Copy-exact” options are available. Please contact an XP-EMCO sales representative for more details.
WWW.XPPOWER.COM

Products related to this Datasheet

DC DC CONVERTER -10000V 1W
DC DC CONVERTER -10000V 1W