Ux75A20x00xx Datasheet by Amphenol ICC (Commercial Products)

View All Related Products | Download PDF Datasheet
.150 [3.50] 7.134 [3,40] FIN 20 ‘ P‘N H pm NUMBER m flow-.003 —.001 +005 [0.0370031 (THE P/N DOES NOT INCLUDING PACKAGING TVPE)\ AmphBflOfl E \UE75A20xooo >\ [5525; $13) \_DATE ,1 CODE PO‘SNIEgm/j’n E II II E! E E E II — PW 1 1 FIN 10 134 [140] I 150 [3.501 L433 [I 1.00] <.370i.003 [9="" 401:005].="" _="" .="" i="" ’="" “3‘6“="" :="" l="" gm="" i="" .207="" [525]="" ha="" .106="" 2.70]="" i="" ,="" i="" r="" i;="" m="" f="" c.0134="" [0j0]="" below="" standoffs="" revisions="" svm="" zone="" eon.="" ern="" no="" date="" apprd="" k="" upiwee="" materml="" fdr="" hous/ng="" inn-m="" 4.5.="" l="" updated="" mtv"="" ac.="" m="" updaizd="" ”yd/h="" .15.="" n="" ”faun="" mum="" ms.="" p="" updated="" u="" tt/u="" 4.5.="" this="" is="" a="" cad="" drawing.="" do="" not="" manuallv="" revise="" material="" notes:="" plastic="" housing:="" high="" temperature="" lop="" flammability="" rating="" ul94v—o.="" contacts:="" phdsphor="" bronze="" plating="" option="" t;="" (u75="" only)="" 30d”="" [0.76="" mm]="" min.="" gold="" on="" mating="" area="" and="" t507300="" p"="" (3.5t77.62="" um)="" min.="" tin/lead="" (so/io)="" plating="" on="" termination="" over="" 50p"="" [l27="" pm]="" min.="" nickel="" under="" laver.="" plating="" option="" 2:="" (rohs="" for="" ue75="" only)="" 30d"="" [dis="" um]="" min.="" gold="" on="" mating="" area="" and="" 2="" m"="" (dds="" pm)gold="" flash="" flating="" on="" termination="" over="" sod"="" [1.27="" pm]="" min,="" nickel="" under="" laver.="" plating="" option="" 3:="" (rohs="" for="" ue75="" onlv)="" 30d"="" [0.76="" pm]="" min.="" gold="" on="" mating="" area="" and="" 150—100="" d“="" (3.51—7.62="" um)="" min.="" low="" whisker="" matte="" tin="" plating="" on="" termination="" over="" odd"="" [i.z7="" um]="" min.="" nickel="" under="" layer.="" plating="" option="" 4:="" (for="" u75="" only)="" ten"="" [0.55="" pm]="" min.="" gold="" on="" mating="" area="" and="" 1507500="" u“="" (3.8i77.62="" ym)="" min.="" tin/lead="" (90/10)="" flatinc="" on="" .045="" {1.05}="" -'75="" [4-45]="" termination="" over="" sod"="" [1.27="" pm]="" min.="" nickel="" under="" layer.="" plating="" option="" 5:="" (rohs="" fdr="" ue75="" onlv)="" 15w="" [0.15="" pm]="" min.="" gold="" on="" mating="" l—‘,="" area="" and="" 2="" p"="" (0.05="" pm)gold="" flash="" rlating="" on="" termination="" over="" 50d"="" [l27="" pm]="" min,="" nickel="" under="" layer="" “055="" [911.40]="" plating="" option="" 5:="" (rohs="" fdr="" ue75="" onlv)="" $="" 0.06®="" b="" a®="" isd”="" [035="" mm]="" min.="" gold="" on="" mating="" —c—="" area="" and="" t507300="" p"="" (3514.62="" um)="" amphenol="" part="" number="" configuration="" m‘n-="" ww="" ”"5““="" matte="" t‘n="" pm“;="" 0”="" termination="" over="" 50a="" [l27="" mm]="" 055="" [i="" 4017="" w75="" t="" a="" 20="" t="" x="" 0="" 0="" x="" t="" min,="" nickel="" under="" layer.="" ‘="" '="" lubricant="" option:="" lubricant="" can="" be="" m="" added="" on="" the="" contacts="" mating="" area="" u75="" nonprehs="" on="" mating="" area="" (see="" f/n="" for="" the="" option)="" ue75="RoHs" compliant="" o="" no="" qontact="" fla-ting="" 1="" yes="" packaging:="" (for="" u75="" non—rohs)="" tape="" and="" reel="" .dio="" [0.25]="" i="" plating="" option="" i="" see="" material="" notes="" temperature="" range:="" .1704="" [0.1018="" ie}="" 4="" plating="" option="" 4="" see="" material="" notes="" -401;="" to="" +351;="" p="" r="" t="" (for="" ue75="" rohs)="" (ty="" ~="" 20="" solde="" nb)="" 2="" plating="" option="" 2="" see="" material="" notes="" ema="" j.s/:§m="" 3="" plating="" option="" 3="" see="" material="" notes="" mm,="" 4.5,="" w="" amp="" h="" e="" n="" o="" |="" co="" n="" a="" d="" a="" c0="" r="" p="" .="" 5="" plating="" option="" 5="" see="" material="" notes="" ”max="" .="" m:="" 6="" ”mm;="" own“="" 5="" see="" mater‘al="" notes="" i.="" z.="" apprd.="" sfp="" zo="" position="" high="" speed="" connector="" canes-l="" mamas="" o="" i.="" wan="" receptacle="" fixed="" eoard.="" right="" angle="" smt="" ms="" www="" t="" m="" m="" s="" prophet="" r="" formamn="" d="" 5="" ch="" worm="" no="" inch="" .tluamps="" um="" um="" ornonal="" planng="" and="" lubricant="" on="" manno="" i="" n="" n="" n="" a="" v="" in="" an="" u="" i="" a="" n="" may="" not="" be="" d/sl‘losed="" to="" others="" for="" any="" purpose="" or="" used="" for="" manufacturing="" um="" 13:;="" x2232="" ::="" m="" "°‘="" x="" m="" "w”g="" ”p’ux75="" 7a207xooxx="" a;="" purposes="" without="" written="" permission="" from="" amphengl="" camda="" corp.="" “p="" '="" w'ensms="" an:="" m="" we="" m}="" n="" ““5="" acum-="" inches="" [mm]="" 03554="" i="">
REVISIONS sm ZONE ECN. ERN N0 om AFFRD 640i 004 K I/PWEI: MAW/AL rm? HOUSING mm» 4.5. (16.25;:010] L mum; mm AG. 6* M W701 mm” 4.5. E $ «0071.035 [1.701030] N mm mm: «.5. BEZEL P may .2 mm 4.5. —\ Asai'OI‘z [SSOiC’Jo] THIS IS A MD DRAWING. DO NOT MANUALLY REVISE CAGE I _ _ _ ___________________ U77iA1MX7Xon I 1 SFP CONNECTOR [1040:010] Efii L27 7 7 L n \_PCB Pi .7 5001004 .U]5i.012[0.40i0.30] 7 7 ['5151040] BEZEL OPENING BELOW PCB —SECT‘ON E E THIS AREA DENOTES COMPONENT KEEPiOUT I 355 [34,50] (TRACES ALLOWED) | ”OSLO“ I (3941.004 I0.00t0.I0]) | 125 [3 20] 035 I'—I + ._ [030] 0.0411002 [0105:005] 0.031.002 [00.551005] 6} .004 [qujgl- ea ‘ 0“ [0 ‘0]9 _G_ fl % h . ‘ I+ ITF’ LR ' .031 j I I0 ‘ I HATCH AREA DENOTES [050] II I COMPONENT 42 TRACES KEEP—OUT wp. 133' (EXCEPT CHASSIS GROUND) I I I [0.00% ,7 I >I I TYP. I_ _ _ ________ _ _ J 0201 0012 [0 50010 030] 0791.002 [2.001005] ' ' ' ' _ .0024 [0-0519 (TYP. 20 PLCS) um“ um: 05/ WW!- (TYP 20 F'LCS) 0.0511002 [01.551005] mm, 4.5, Ampheno | Canada Corp . DETAIL F 004 [0.10m cHEcxmx . W (WP. 2 H0LES) SFP 20 POSITION HIGH SPEED CONNECTOR ezuzmvumcs RECEPTACLE FIXED 00m), RIGHT ANGLE SMT THIS DOCUMENT CONTAINS PROPRIETARY INFORMATION AND SUCH INFORMA'HON NEH HILUHEIEPS DWI; “PM, OPFHONAL PMT‘NG AND LUBRICANT 0" MAT‘NG MAY Nor BE D/SL‘LOSED To OTHERS FOR ANY PURPOSE 0}? USED FOR MANUFACTURING nzcu :32; x2232 :: m "°‘ X WAG "W”G MP7UX7 57 A2 07XOOXX A; PURPOSES WITHOUT WRITTEN PERM/SS/ON FROM AMPHENGL CAMDA CORP. “P ' DIIIENSIONS an: IN ME In} N ““5 no; INCHES [mm] 03554 M Z/II IsuRr 7
RNSIoNs Sm ZONE ECN. ERN N0 DATE AFFRD K UPDAVED MAIERIAL FDR HOUSING lam/m 4.5. L l/PIWEIJ mum AG. M UPWEB man/11 4.5. N upmm 1101/11/11 4.5, P UPDATE 1175/11 4.5. 1 T 15 IS A CAD DRAWTNG. DO NOT MANUALLY REV15E. -3621004 [9.201010]- .150 [ 00] .134 [3 0] .150 [3.50] .134 [3.40] 03‘ [0.50] 9 PLCS " ‘— 031 [0.50] ‘_ 9 PLCS .012 [0.30] x 45' (TY?) 0201.002 ]—--- r'1 0201.002 J—- ‘ 1 [0.501005] .1351002 [3.501005] [0.501005] I’Tfl 1351.002 [3.501005] (GROUND 4 PLCS) imm 1 1 MIN. (TYR) (GROUND 3 PLCS) 1 1 1 M111. (TYR) 0351.002 1 0511.002 1L [019M005] [1.301005] 7 (POWER 2 PLCS) (STGNAL 7 PLCS) 0511.002 [1.301005] (STGNAL 4 PLCS) 0391.004 [10010.10] 0241.002 [0.601005] (ox/ER PADS) 04 0.10@ (10 PLCS) (10 PLCS) TOP VTEW OF BOARD BOTTOM VTEW OF BOARD RECOMMENDED LAYOUT DETAIL MATING TRANSCEIVER PCB m: 1mm 0.51 mm- mmm Jim Amphenol Canada Corp. cHEcxm x . m: SFP 20 P050011 HIGH SPEED CONNECTOR 0:1.sz wanes RECEPTACLE FIXED BOARD. RIGHT ANGLE 511] ms DOCUMENT comm/vs PROPRIETARY INFORMATION AND SUCH INFORMA'HON mm ”ways a” “m WHOM" wac AND LUBR‘CANT 0N MWNG MAY Nor BE D/SL‘LOSED TO OTHERS FOR ANY PURPOSE 0}? USED FOR MANUFACTURING nzcu :32; x2232 :: m "°‘ X WAG "W”G mP7UX757A207XOOXX A; PURPOSES WITHOUT WRITTEN PERM/SS/ON FROM AMPHENGL CAMDA cow. “P ' mm‘m m: w mm m} N "‘91-“ x10: INCHES [mm] 03554 st»: 4:: | —|sm. 1 my Jar 3

Products related to this Datasheet

CONN SFP RCPT 20POS SLD R/A SMD
CONN SFP RCPT 20POS SLD R/A SMD
CONN SFP RCPT 20POS SLD R/A SMD
CONN SFP RCPT 20POS SLD R/A SMD
CONN SFP RCPT 20POS SLD R/A SMD
CONN SFP RCPT 20POS SLD R/A SMD