DIGI ONE® IAP Datasheet by Digi

View All Related Products | Download PDF Datasheet
DIGl
RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS
1 DB-9 serial port and additional pass-through port
TCP/UDP and RealPort for COM/TTY port control
and management
Multi-master/Multi-protocol concurrent support for
Allen-Bradley and Modbus protocols
Serial and Ethernet protocol bridging support for
Allen-Bradley and Modbus protocols promotes
interoperability
ASCII to protocol translation for Allen-Bradley and
Modbus
Switch selectable RS-232/422/485 for simple
interfacing to any type of serial device
Tunable for low latency or optimized throughput
DigiOne® IA DigiOne®
SP IA
Power Supply
76000736
DigiOne®
IAP HAZ
PostServer®
TS MEI
Serial-to-Ethernet connectivity, protocol
conversion and protocol interoperability
for industrial applications
Digi One IAP combines reliable serial-to-Ethernet connectivity
with protocol conversion and interoperability. Users can IP
enable a broad range of serial devices, as well as link two
industrial devices. It is ideal for device management
applications requiring specific industry protocol support.
Serial server functionality built into Digi One IAP allows
any serial device to be connected to a TCP/IP network.
Applications may communicate with the serial device using
TCP/UDP or Digi’s patented RealPort® COM port redirector for
remote native COM port access.
DIGI ONE® IAP
Digi One IAP supports a variety of serial and Ethernet
protocols, allowing users to bridge serial and Ethernet
devices, or both. Multi-master access allows multiple masters
to communicate with a single slave across protocols. Digi
One IAP converts ASCII data from serial devices to Ethernet
protocols. An additional serial port can act as a pass-through
port, allowing local devices to communicate with a slave unit
without disrupting the serial-to-Ethernet connection.
INDUSTRIAL
SERIAL SERVER
HMI SYSTEMPLC
Ethernet
DIGI ONE® IAP
RS-232/422/485
HMI
Panel
Modbus
RTU Slave
—— Mum m DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2018 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
SPECIFICATIONS
91001155
F3/618
FEATURES
MANAGEMENT HTTP configuration, Digi Port Authority – Remote management diagnostics and auto-discovery tool, SNMP (read/write)
PROTOCOLS Telnet, Reverse Telnet, RFC2217, TCP/UDP Socket Services, PPP, DHCP/RARP, ARP-Ping, Static IP for IP address assignment,
Support for 64 concurrent socket connections, ASCII, DF1, Modbus RTU/ASCII, Modbus/TCP, EtherNet/IP, Allen-Bradley Ethernet
SOFTWARE Patented RealPort for COM/TTY ports
SECURITY SSHv2, SSL, TLS, HTTPS
OPERATING SYSTEMS AIX, HP-UX, Solaris, Linux®, Windows® 2000, Windows® XP, Windows® 7, Windows® 8, Windows® 8.1, Windows® 10, Windows Server® 2003,
Windows Server® 2008, Windows Server® 2012. Note: TCP/UDP socket services are operating system independent.
STATUS LEDs Serial signals, Power, Ethernet, Diagnostics
DIMENSIONS (L x W x D) 4.70 in x 0.90 in x 4.0 in (12.00 cm x 2.30 cm x 10.10 cm)
WEIGHT 2.5 oz (64.0 g)
OTHER Full modem and hardware flow control, Flash upgradeable firmware, 6 ms serial over Ethernet latency, 35 mm DIN rail mounting
INTERFACES
SERIAL PORTS 1 RS-232/422/485 (switch selectable)
SERIAL CONNECTOR Screw terminal connectors or DB-9M; DB-9M can act as a second direct RS-232 port connection when used as the second port
SERIAL THROUGHPUT Up to 230 Kbps
ETHERNET PHYSICAL LAYER 10/100Base-T
POWER REQUIREMENTS
POWER INPUT 9-30 VDC @ 0.5Amps max
POWER SUPPLY Removable screw terminal for power (power supply not included)
PRODUCT SURGE PROTECTION
(ESD) 2 kV isolation between power supply and serial ground product when used with Digi power supply
ENVIRONMENTAL
OPERATING TEMPERATURE 0º C to 60º C (32º F to 140º F)
RELATIVE HUMIDITY 5% to 90% (non-condensing)
ETHERNET ISOLATION 1500 VAC min per IEEE 802.3/ANSI X3.263
SERIAL PORT PROTECTION (ESD) 15 kV human body model
REGULATORY APPROVALS
SAFETY UL 1950, UL 1604 (Class 1, Div. 2), CSA 22.2 No 950, EN60950
EMISSIONS / IMMUNITY FCC Part 15 (Class A), ICES-003 (Class A), CE, AS3548, EN6100-6-2 + EN55024, EN55022 (Class A)
4.0
4.7
0.9″
Power Input
(Screw Terminals)
Reset ButtonsEthernet
DigiOne® IAP - TOP
Serial Port
(Screw Terminals)
DIP
Switches
DB-9M
Serial
DigiOne® IAP - BOTTOM
Digi One® IAP
PART NUMBERS DESCRIPTION
70001777 Digi One IAP
MB /RTU
MB
SERIAL
MB/TCP
DF1
A-B ETH
ENET/IP*
ASC11
MB SERIAL YES YES YES YES YES YES
MB/TCP YES YES YES YES YES YES
DF1 YES YES YES YES YES YES
A-B ETH YES YES YES YES YES YES
ENET/IP YES YES YES YES YES YES
ASC11 NO NO NO NO NO NO
SLAVE
MASTER
*PCCC encapsulated under CIP only for EtherNet/IP

Products related to this Datasheet

AC/DC DESKTOP ADAPTER 12V 12W
ETHERNET TO SER RS-232/422/485