SK6812RGBW Specification Datasheet by Adafruit Industries LLC

View All Related Products | Download PDF Datasheet
I— I Effflifg?
Document No.: SPC / SK6812RGBW Rev. No.: 01
Dongguang Factory : Side of fast in the east, Yucai Road, Dongshan Country, Qishi Town, Dongguan City.
Dongguan Tel: (769)82632725 Dongguan Fax: (769)82632735
东莞市欧思科光电科技有限公司
DONGGUANG OPSCO OPTOELECTRONICS CO., LTD
1/ 15
ELECTROSTATIC
SENSITIVE DEVICES
SK6812RGBW
SPECIFICATION
INTEGRATED LIGHT SOURCE INTELLIGENT CONTROL OF
CHIP-ON-TOP SMD TYPE LED
Document No.: SPC/ SK6812RGBW-XX
Model No.: SK6812RGBW-XX
Description: 5.5x5.0x1.6mm Top SMD Type 0.25 Watt Power
tegrated light source Intelligent control LED
Rev. No.: 01
Date: 2015-07-31
was Solder Pad LED Some: Fun 50 D©D L_5A-_JL_3_A_J <3: :eéfifli="" e2="">
Document No.: SPC / SK6812RGBW Rev. No.: 01
Dongguang Factory : Side of fast in the east, Yucai Road, Dongshan Country, Qishi Town, Dongguan City.
Dongguan Tel: (769)82632725 Dongguan Fax: (769)82632735
东莞市欧思科光电科技有限公司
DONGGUANG OPSCO OPTOELECTRONICS CO., LTD
2/ 15
INTEGRATED LIGHT SOURCE INTELLIGENT CONTROL
OF CHIP-ON-TOP SMD TYPE LED
Model: SK6812RGBW
1. Product Overview :
SK6812RGBW is a smart LED control circuit and light emitting circuit in one controlled LED source,
which has the shape of a 5050 LED chip. Each lighting element is a pixel, and the intensities of the
pixels are contained within the intelligent digital interface input. The output is driven by patented PWM
technology, which effectively guarantees high consistency of the color of the pixels. The control
circuit consists of a signal shaping amplification circuit, a built-in constant current circuit, and a high
precision RC oscillator.
The data protocol being used is unipolar NRZ communication mode. The 32-bit data is transmitted
from the controller to DIN of the first element, and if it is accepted it is extracted pixel to pixel. After an
internal data latch, the remaining data is passed through the internal amplification circuit and sent out
on the DO port to the remaining pixels. The pixel is reset after the end of DIN. Using automatic
shaping forwarding technology makes the number of cascaded pixels without signal transmission only
limited by signal transmission speed.
The LED has a low driving voltage (which allows for environmental protection and energy saving),
high brightness, scattering angle, good consistency, low power, and long life. The control circuit is
integrated in the LED above.
2. Main Application Field:
Full color LED string light, LED full color module, LED super hard and soft lights, LED guardrail tube,
LED appearance / scene lighting
LED point light, LED pixel screen, LED shaped screen, a variety of electronic products, electrical
equipment etc..
3. Description:
Top SMD internal integrated high quality external control line serial cascade constant current IC;
control circuit and the chip in SMD 5050 components, to form a complete control of pixel, color
mixing uniformity and consistency;
built-in data shaping circuit, a pixel signal is received after wave shaping and output waveform
distortion will not guarantee a line;
The built-in power on reset and reset circuit, the power does not work;
gray level adjusting circuit (256 level gray scale adjustable);
red drive special treatment, color balance;
line data transmission;
plastic forward strengthening technology, the transmission distance between two points over 10M;
Using a typical data transmission frequency of 800 Kbps, when the refresh rate of 30 frames per sec
4. Mechanical Dimensions:
Notes:
1. All dimensions are in millimeters.
2. Tolerance is ±0.1mm unless otherwise noted
VDD 1[ 4, 34 :53 ]4 DIN DOUT 2[ 7, 77 / / J 3 vss SK6812RG BW-XX
Document No.: SPC / SK6812RGBW Rev. No.: 01
Dongguang Factory : Side of fast in the east, Yucai Road, Dongshan Country, Qishi Town, Dongguan City.
Dongguan Tel: (769)82632725 Dongguan Fax: (769)82632735
东莞市欧思科光电科技有限公司
DONGGUANG OPSCO OPTOELECTRONICS CO., LTD
3/ 15
SK6812RGBW-XX
SK6812RGBW: The default is the chips with IC integration
R: RED 620-630NM
G: GREEN 515-525 NM
B: BLUE 460-470 NM
W : White Color
-xx BW Blue White 6000-7000K
NW Natural White 4000-4500K
WS Warm Sunlight 2700-3000K
6. General Information
5. PIN configuration
NO. Symbol Function description
1VDD Power supply LED
2DOUT Control data signal output
3VSS Ground
4DIN Control data signal input
Document No.: SPC / SK6812RGBW Rev. No.: 01
Dongguang Factory : Side of fast in the east, Yucai Road, Dongshan Country, Qishi Town, Dongguan City.
Dongguan Tel: (769)82632725 Dongguan Fax: (769)82632735
东莞市欧思科光电科技有限公司
DONGGUANG OPSCO OPTOELECTRONICS CO., LTD
4/ 15
7. Absolute Maximum Ratings(Ta=25℃,VSS=0V) :
Parameter Symbol Range Unit
Power supply voltage VDD +3.5+5.5 V
Logic input voltage VIN -0.5VDD+0.5 V
Working temperature Topt -40~+85
Storage temperature Tstg -50~+150
ESD pressure VESD 4K V
8. The electrical parameters (unless otherwise specified, TA=-20 ~ +70 ℃, VDD=4.5 ~ 5.5V,
VSS=0V):
Parmeter Symbol Min Typical Max Unit Test conditions
The chip
supply voltage VDD --- 5.2 --- V ---
R/G/B port
pressure
VDS,M
AX --- --- 26 V ---
DOUT drive
capability
IDOH --- 49 --- mA
DOUT conect ground,
the maximum drive
current
IDOL --- -50 --- mA DOUT conect +, the
largest current
The signal
input flip
threshold
VIH 3.4 --- --- V
VDD=5.0V
VIL --- --- 1.6 V
The frequency
of PWM FPWM --- 1.2 --- KHZ ---
Static power
consumption IDD --- 1 --- mA ---
9. The dynamic parameters (Ta=25 ℃):
Parameter Symbol Min Typical Max Unit Test conditions
The speed of data
transmission fDIN --- 800 --- KHZ The duty ratio of 67%
(data 1)
DOUT transmission
delay
TPLH --- --- 500 ns
DINDOUT
TPHL --- --- 500 ns
IOUT Rise/Drop
Time
Tr --- --- 40 ns VDS=1.5
IOUT=9mA
Tf --- --- 80 ns
IN 41/ \ TFLH TfiHL U1 reset code — Data refresh cycle 1 - >=80us reset code —Data refresh cycle 2 ms: 32 bi. ‘second 32 bk ‘ third 32 rm second 32 an mm 32 {all first 32 an ‘second :2 In“ ‘ mm 32 bn ‘ second 32 on third 32 m T] 3 mm: 32 an mlrd 32 bn D4
Document No.: SPC / SK6812RGBW Rev. No.: 01
Dongguang Factory : Side of fast in the east, Yucai Road, Dongshan Country, Qishi Town, Dongguan City.
Dongguan Tel: (769)82632725 Dongguan Fax: (769)82632735
东莞市欧思科光电科技有限公司
DONGGUANG OPSCO OPTOELECTRONICS CO., LTD
5/ 15
10. The data transmission time (TH+TL=1.25µs±600ns):
T0H 0 code, high level time 0.3µs ±0.15µs
T0L 0 code, low level time 0.9µs ±0.15µs
T1H 1 code, high level time 0.6µs ±0.15µs
T1L 1 code, low level time 0.6µs ±0.15µs
Trst Reset codelow level time 80µs
11. Timing waveform:
DIN DIN DINDO DO DO
PIX1
D1 D2 D3 D
4
PIX2 PIX3
Connection mode:
Input code:
12. The method of data transmission:
Note: the D1 sends data for MCU, D2, D3, D4 for data forwarding automatic shaping cascade circuit.
I)()l '1 Controller YSS 5“,. 1:1 1 4 DIN :: 2 3 e7 SK681 211111111 ? 1 Z: 2 -—: SK681 2111:1111 Ev [TX 1 4 DIN SK6812RGBW
Document No.: SPC / SK6812RGBW Rev. No.: 01
Dongguang Factory : Side of fast in the east, Yucai Road, Dongshan Country, Qishi Town, Dongguan City.
Dongguan Tel: (769)82632725 Dongguan Fax: (769)82632735
东莞市欧思科光电科技有限公司
DONGGUANG OPSCO OPTOELECTRONICS CO., LTD
6/ 15
13. The data structure of 32bit:
R7 R6 R5 R4 R3 R2 R1 R0 G7 G6 G5 G4
G3 G2 G1 G0 B7 B6 B5 B4 B3 B2 B1 B0
Note: high starting, in order to send data (R7 - R6 - ...... ..W0)
14. The typical application circuit:
W7 W6 W5 W4 W3 W2 W1 W0
OPSCO Blue White Graph 0' 39 5000 0.38 J/f— O. 37 O. 36 O. 35 > O, 34 O. 33 0. 32 0. 31 O. 30 O. 29 O, 29 0, 30 0. 31 O0 32 X 0, 33 0. 34 0‘ 35 0, 36
Document No.: SPC / SK6812RGBW Rev. No.: 01
Dongguang Factory : Side of fast in the east, Yucai Road, Dongshan Country, Qishi Town, Dongguan City.
Dongguan Tel: (769)82632725 Dongguan Fax: (769)82632735
东莞市欧思科光电科技有限公司
DONGGUANG OPSCO OPTOELECTRONICS CO., LTD
7/ 15
15. White Color Temperature Ranks & CIE Color Rank (Refer to CIE 1931 chromaticity diagram)
C.A X Y C.A X Y C.A X Y C.A X Y
0.3048 0.3207 0.3028 0.3304 0.3115 0.3391 0.3130 0.3290
0.3130 0.3290 0.3115 0.3391 0.3205 0.3481 0.3213 0.3373
0.3144 0.3186 0.3130 0.3290 0.3213 0.3373 0.3221 0.3261
0.3068 0.3113 0.3048 0.3207 0.3130 0.3290 0.3144 0.3186
0.3068 0.3113 0.3005 0.3415 0.3099 0.3509 0.3144 0.3186
0.3144 0.3186 0.3099 0.3509 0.3196 0.3602 0.3221 0.3261
0.3161 0.3059 0.3115 0.3391 0.3205 0.3481 0.3231 0.3120
0.3093 0.2993 0.3028 0.3304 0.3115 0.3391 0.3161 0.3059
0.3215 0.3350 0.3207 0.3462 0.3290 0.3538 0.3290 0.3417
0.3290 0.3417 0.3290 0.3538 0.3376 0.3616 0.3371 0.3490
0.3290 0.3300 0.3290 0.3417 0.3371 0.3490 0.3366 0.3369
0.3222 0.3243 0.3215 0.3350 0.3290 0.3417 0.3290 0.3300
0.3222 0.3243 0.3196 0.3602 0.3290 0.3690 0.3290 0.3300
0.3290 0.3300 0.3290 0.3690 0.3381 0.3762 0.3366 0.3369
0.3290 0.3180 0.3290 0.3538 0.3376 0.3616 0.3361 0.3245
0.3231 0.3120 0.3207 0.3462 0.3290 0.3538 0.3290 0.3180
0.3371 0.3490 0.3376 0.3616 0.3463 0.3687 0.3451 0.3554
0.3451 0.3554 0.3463 0.3687 0.3551 0.3760 0.3533 0.3620
0.3440 0.3427 0.3451 0.3554 0.3533 0.3620 0.3515 0.3487
0.3366 0.3369 0.3371 0.3490 0.3451 0.3554 0.3440 0.3427
0.3366 0.3369 0.3381 0.3762 0.3480 0.3840 0.3440 0.3428
0.3440 0.3428 0.3480 0.3840 0.3571 0.3907 0.3515 0.3487
0.3429 0.3307 0.3463 0.3687 0.3551 0.3760 0.3495 0.3339
0.3361 0.3245 0.3376 0.3616 0.3463 0.3687 0.3429 0.3307
C1 C2 C3 C4
C5 C6 C7 C8
D1 D2 D3 D4
D5 D6 D7 D8
E1 E2 E3 E4
E5 E6 E7 E8
CIE chromaticity coordinates (ANSI Cool White)
ANSI Blue White Color bin structures
OPSCO Natural White Graph 0‘ 35 0. 36 0. 37 0‘ 38 0, 3%) 0.40 0. 41 0, 42 0. 43
Document No.: SPC / SK6812RGBW Rev. No.: 01
Dongguang Factory : Side of fast in the east, Yucai Road, Dongshan Country, Qishi Town, Dongguan City.
Dongguan Tel: (769)82632725 Dongguan Fax: (769)82632735
东莞市欧思科光电科技有限公司
DONGGUANG OPSCO OPTOELECTRONICS CO., LTD
0.33
0.34
0.35
0.36
0.37
0.38
0.39
0.40
0.41
0.42
0.43
0.35 0.36 0.37 0.38 0.39 0.40 0.41 0.42 0.43
Y
X
OPSCO Natural White Graph
4500K
3500K
F4
G1
G2
G7
G3
G4
F7
F3
G6
G8
4000K H6
H2
H1
H5
F6
F2
G5
F1
F5 F8
8/ 15
C.A X Y C.A X Y C.A X Y C.A X Y
0.3530 0.3597 0.3548 0.3736 0.3641 0.3804 0.3615 0.3659
0.3615 0.3659 0.3641 0.3804 0.3736 0.3874 0.3702 0.3722
0.3590 0.3521 0.3615 0.3659 0.3702 0.3722 0.3670 0.3578
0.3512 0.3465 0.3530 0.3597 0.3615 0.3659 0.3590 0.3521
0.3512 0.3465 0.3571 0.3907 0.3668 0.3957 0.359 0.3521
0.359 0.3521 0.3668 0.3957 0.3771 0.4034 0.367 0.3578
0.3567 0.3389 0.3641 0.3804 0.3736 0.3874 0.364 0.344
0.3495 0.3339 0.3548 0.3736 0.3641 0.3804 0.3567 0.3389
0.367 0.3578 0.3702 0.3722 0.3825 0.3798 0.3783 0.3646
0.3702 0.3722 0.3736 0.3874 0.3869 0.3958 0.3825 0.3798
0.3825 0.3798 0.3869 0.3958 0.4006 0.4044 0.395 0.3875
0.3783 0.3646 0.3825 0.3798 0.395 0.3875 0.3898 0.3716
0.367 0.3578 0.3771 0.4034 0.3916 0.4127 0.3783 0.3646
0.3783 0.3646 0.3916 0.4127 0.4064 0.4221 0.3898 0.3716
0.3743 0.3502 0.3869 0.3958 0.4006 0.4044 0.3848 0.3565
0.364 0.344 0.3736 0.3874 0.3869 0.3958 0.3743 0.3502
0.4054 0.4191 0.3941 0.3848 0.3889 0.369 0.3889 0.369
0.4217 0.4273 0.3996 0.4015 0.3941 0.3848 0.4017 0.3751
0.4146 0.4089 0.4146 0.4089 0.408 0.3916 0.3957 0.3596
0.3996 0.4015 0.408 0.3916 0.4017 0.3751 0.384 0.354
H6 H2 H1 H5
G5 G6 G7 G8
G1 G2 G3 G4
F5 F6 F7 F8
F1 F2 F3 F4
CIE chromaticity coordinates (ANSI Natural white)
ANSI Natural White Color bin structures
U. 1111 0. U 0. 1562 U 1160 0 U. 1211 0.’ U 0. 1170 U 1112 0 U. 1117 0.’ 0 39111 0. 1&11 U 1032 0. U. 120U 0.’ U 1032 0. 1165 U 1071 0. U. 1105 0 1071 0. 1562 U 1160 0. 1687 U 11“!) 0.15% U 1101 U.1'17$ 0 N15 0. 1165 U 1071 0. 1581) U 11U'1 0.11% U 1‘11“ OPSCO Warm White Graph 0. <14 2700k="" ::::="" mm="" 43/="" w="" l="" l="" k="" 041="" 0.="" ~10="" 0.39="" 114="" h1="" 0.="" 38="" 0.="" 37="" 0.="" 38="" 0.10="" 0.12="" x="" 0.11="" 0.="" 16="" o.="" 18="" 0.="" 50="">
Document No.: SPC / SK6812RGBW Rev. No.: 01
Dongguang Factory : Side of fast in the east, Yucai Road, Dongshan Country, Qishi Town, Dongguan City.
Dongguan Tel: (769)82632725 Dongguan Fax: (769)82632735
东莞市欧思科光电科技有限公司
DONGGUANG OPSCO OPTOELECTRONICS CO., LTD
9/ 15
CIE chromaticity coordinates (ANSI Warm White)
C.A X Y C.A X Y C.A X Y C.A X Y
0.4082 0.3922 0.4146 0.4089 0.4299 0.4165 0.4221 0.3984
0.3941 0.3848 0.3996 0.4015 0.4146 0.4089 0.4082 0.3922
0.3889 0.3690 0.3941 0.3848 0.4082 0.3922 0.4017 0.3752
0.4017 0.3752 0.4082 0.3922 0.4221 0.3984 0.4147 0.3814
0.4344 0.4032 0.4430 0.4212 0.4562 0.4260 0.4465 0.4071
0.4221 0.3984 0.4299 0.4165 0.4430 0.4212 0.4344 0.4032
0.4147 0.3814 0.4221 0.3984 0.4344 0.4032 0.4260 0.3853
0.4260 0.3853 0.4344 0.4032 0.4465 0.4071 0.4373 0.3893
0.4586 0.4103 0.4687 0.4289 0.4813 0.4319 0.4700 0.4126
0.4465 0.4071 0.4562 0.4260 0.4687 0.4289 0.4586 0.4103
0.4373 0.3893 0.4465 0.4071 0.4586 0.4103 0.4483 0.3918
0.4483 0.3918 0.4586 0.4103 0.4700 0.4126 0.4593 0.3944
H1 H2 H3 H4
K1 K2 K3 K4
L1 L2 L3 L4
ANSI Warm White Color bin structures
Document No.: SPC / SK6812RGBW Rev. No.: 01
Dongguang Factory : Side of fast in the east, Yucai Road, Dongshan Country, Qishi Town, Dongguan City.
Dongguan Tel: (769)82632725 Dongguan Fax: (769)82632735
东莞市欧思科光电科技有限公司
DONGGUANG OPSCO OPTOELECTRONICS CO., LTD
10 / 15
16. Standard LED Performance Graph:
10
0
20%
0.00
40%
60%
80%
100%
120%
Forward Current(mA)
1.0 2.0 3.0
Forward Voltage(V) Tj=25 °C
Normalized Luminous Flux
Forward Current(mA)
Typical Relative Luminous Flux vs. Forward Current Forward Voltage vs. Forward Current
4.0
1
20
040 60 80 100
20%
0.00
40%
60%
80%
100%
120%
Thermal Pad Temperature (T=25°C)
Normalized Luminous Flux
Thermal Pad Temperature vs. Relative Light Output
120 450
400 500 550 600 650
20%
0.00
40%
60%
80%
100%
Wavelength (nm)
Relative Emission Distribution
Wavelength Characteristics
700 750 800
75
90 60 45 30 15 0 0.4
0.2 0.6 0.8 1.0
0
30°
60°
90°
Typical Radiation Pattern 120°
Radiation Angle
10
20
150
15 0.0
20 50 150
BW
NW
GREEN
BLUE
150%
5.0
20
0
40
60
80
100
Forward Current (mA)
Thermal Pad Temperature vs. Forward Current
20
040 60 80 100
Thermal Pad Temperature (°C)
120
WS
RED
RED BLUE\GREEN
BLUE\GREEN
RED
RED
BLUE/GREEN
xuuu‘mmmmuumm G MAX.)
Document No.: SPC / SK6812RGBW Rev. No.: 01
Dongguang Factory : Side of fast in the east, Yucai Road, Dongshan Country, Qishi Town, Dongguan City.
Dongguan Tel: (769)82632725 Dongguan Fax: (769)82632735
东莞市欧思科光电科技有限公司
DONGGUANG OPSCO OPTOELECTRONICS CO., LTD
11 / 15
17. Packaging Standard:
CATHODE IDENTIFICATION
COVER TAPE
CARRIER TAPE
REEL(178x12mm)
ESD POLYETHYLENE BAG
TAPE FEED DIRECTION
LABEL SKETCHING
S M D
PRODUCT NO.: SK6812RGBW-WS
QUANTITY.: 1000 PCS
Lot No.: LW2015070902-10
WS : 2700-3200K
DATE:2015-08-04
CARDBOARD (INNER 45 BAG MAX.)
SK6812RGBW-XX
(INNER 1000pcs LED MAX)
The reel pack is applied in SMD LED. The LEDs are packed in cardboard boxes after packaging in normal or anti-
electrostatic bags. cardboard boxes will be used to protect the LEDs from mechanical shocks during transportation. The
boxes are not water resistant and therefore must be kept away from water and moisture.
Document No.: SPC / SK6812RGBW Rev. No.: 01
Dongguang Factory : Side of fast in the east, Yucai Road, Dongshan Country, Qishi Town, Dongguan City.
Dongguan Tel: (769)82632725 Dongguan Fax: (769)82632735
东莞市欧思科光电科技有限公司
DONGGUANG OPSCO OPTOELECTRONICS CO., LTD
12 / 15
TOP SMD LED Application Notes
1. Features
The Purposes of making OPSCO’s customers and users to have a clear understanding on the ways how to
use the LED.
2. Description
Generally. The LED can be used the same way as other general purposed semiconductors. When using
OPSCO’s TOP SMD LED, the following precautions must be taken to protect the LED.
3. Cautions
3.1. Dust & Cleaning
3.2. Moisture Proof Package
In order to avoid the absorption of moisture during transportation and storage, LED are packed in the
aluminum envelop, A desiccant is included in the aluminum envelop as it absorbs moisture. When
moisture is absorbed into the AMT package it may vaporize and expand during soldering. There is a
possibility that this can cause exfoliation of the contacts and damage to the optical characteristics of the
LEDs. For this reason, the moisture proof package is used to keep moisture to a minimum in the package.
3.3. Storage
In order to avoid the absorption of moisture, It is recommended to store SMD LED (in bulk or taped) in the
dry box (or the desiccator ) with a desiccant, Otherwise to store them in the following environment as
recommended.
a. Temperature: 5~30b. Humidity: 60% RH Max
It is recommended to solder the LED as soon as possible after unpacking the aluminum envelop, But in case
that the LED have to be left unused after unpacking envelop again is requested.
The LED should be soldering within 1 hours after opening the package.
If baking is required, A baking treatment should be performed as follows:
70±5for more than 24 hours.
This emitter has a silicone surface, There are many benefits to the silicone surface in terms of optical
properties and improved reliability. However, silicone is a softer material and prone to attract dust. While a
minimal amount of dust and debris on the LED will not cause significant reduction in illumination, steps
should be taken to keep the emitter free of dust.
These include keeping the LEDs in the manufacturer’s package prior to assembly and storing assemblies in
an enclosed area after installing the emitters.
Surface condition of this device may change when organic solvents such as trichloroethylene or acetone
were applied.
Avoid using organic solvent, it is recommended that isopropyl be used as a solvent for cleaning the LEDs.
When using other solvents, it should be confirmed beforehand whether the solvents will dissolve the
package and the resin of not.
Do not clean the LEDs by the ultrasonic. When it is absolutely necessary, the influence as ultrasonic
cleaning on the LEDs depends on factors such as ultrasonic power. Baking time and assembled
condition. Before cleaning, a pre-test should be done to confirm whether any damage to the LEDs will
occur.
Document No.: SPC / SK6812RGBW Rev. No.: 01
Dongguang Factory : Side of fast in the east, Yucai Road, Dongshan Country, Qishi Town, Dongguan City.
Dongguan Tel: (769)82632725 Dongguan Fax: (769)82632735
东莞市欧思科光电科技有限公司
DONGGUANG OPSCO OPTOELECTRONICS CO., LTD
13 / 15
3.4. Reflow Soldering Characteristics
In testing, OPSCO has found S50 LEDs to be compatible with JEDEC J-STD-020C,using the parameters listed below. As a
general guideline OPSCO recommends that users follow the recommended soldering profile provided by the manufacturer
of solder paste used.
Note that this general guideline is offered as a starting point and may require adjustment for certain PCB designs and
Configurations of reflow soldering equipment.
Temperature (°C)
Times
ts
(Preheat)
L
L
s max
MIN
T 25°C to Peak
amp-up
Critical Zone TL to TP
Ramp down
Profile Feature Lead-Based Solder Lead-Free Solder
Average Ramp-Up Rate (Ts max to Tp ) 3/second max. 3/second max.
Preheat: Temperature Min (Ts min)100150
Preheat: Temperature Min (Ts max)150200
Preheat: Time ( ts min to ts max ) 60-120 seconds 60-180 seconds
Time Maintained Above: Temperature (TL)183 217
Time Maintained Above: Time (t L) 60-150 seconds 60-150 seconds
Peak/Classification Temperature (T P)215 255
Time Within 5of Actual Peak Temperature ( tp) <10 seconds <10 seconds
Ramp-Down Rate 6/second max. 6/second max.
Time 25 to Peak Temperature <6 minutes max. <6 minutes max.
Note: All temperatures refer to topside of the package, measured on the package body surface.
Document No.: SPC / SK6812RGBW Rev. No.: 01
Dongguang Factory : Side of fast in the east, Yucai Road, Dongshan Country, Qishi Town, Dongguan City.
Dongguan Tel: (769)82632725 Dongguan Fax: (769)82632735
东莞市欧思科光电科技有限公司
DONGGUANG OPSCO OPTOELECTRONICS CO., LTD
14 / 15
3.7 Moisture Proof Package
Thermal design of the end product is of paramount importance. Please consider the heat generation of the
LED when making the system design. The coefficient of temperature increase per input electric power is
affected by the thermal resistance of the circuit board and density of LED placement on the board, as well as
components. It is necessary to avoid in tense heat generation and operate within the maximum rating given in
this specification. The operating current should be decided after considering the ambient maximum
temperature of LEDs
3.5 Heat Generation:
3.6 Electrostatic Discharge & Surge Current :
Electrostatic discharge (ESD) or surge current (EOS) may damage LED.
Precautions such as ESD wrist strap, ESD shoe strap or antistatic gloves must be worn whenever handling of
LED.
All devices, equipment and machinery must be properly grounded.
It is recommended to perform electrical test to screen out ESD failures at final inspection.
It is important to eliminate the possibility of surge current during circuitry design.
Cannot take any responsibility for any trouble that are caused by using the LEDs at conditions exceeding
our specifications.
The LED light output is strong enough to injure human eyes. Precautions must be taken to prevent looking
directly at the LEDs with unaided eyes for more than a few seconds.
The formal specification must be exchanged and signed by both parties before large volume purchase begins.
The appearance and specifications of the product may be modified for improvement without notice.
Document No.: SPC / SK6812RGBW Rev. No.: 01
Dongguang Factory : Side of fast in the east, Yucai Road, Dongshan Country, Qishi Town, Dongguan City.
Dongguan Tel: (769)82632725 Dongguan Fax: (769)82632735
东莞市欧思科光电科技有限公司
DONGGUANG OPSCO OPTOELECTRONICS CO., LTD
15 / 15
Change History
FCN No. Date Rev. No. Changes/Reason of changes
2015-07-31 01 Initial Document
Items Signatures Date Note
Prepared by Kevin Zhu 2015-07-31
Checked by
Approved by
FCN#

Products related to this Datasheet

ADDRESS LED DISC SER RGBW 1=10
ADDRESS LED RING SERIAL RGBW
ADDRESS LED MODULE SERIAL RGBW
ADDRESS LED MATRIX SERIAL RGBW
ADDRESS LED DISC SER RGBW 1=10
ADDRESS LED MODULE SERIAL RGBW
ADDRESS LED MATRIX SERIAL RGBW
ADDRESS LED DISC SER RGBW 1=10
ADDRESS LED STRIP SERIAL RGBW 1M
ADDRESS LED RING 1/4 SER RGBW
ADDRESS LED STRIP SERIAL RGBW 1M
ADDRESS LED DISC SER RGBW 1=10
ADDRESS LED STRIP SERIAL RGBW 1M
ADDRESS LED MODULE SERIAL RGBW
ADDRESS LED RING SERIAL RGBW
ADDRESS LED RING SERIAL RGBW
ADDRESS LED STRIP SERIAL RGBW 1M
ADDRESS LED MODULE SERIAL RGBW
ADDRESS LED STRIP SERIAL RGBW 1M
ADDRESS LED RING SERIAL RGBW
ADDRESS LED MODULE SERIAL RGBW
ADDRESS LED STRIP SERIAL RGBW 1M
ADDRESS LED MATRIX SERIAL RGBW
ADDRESS LED RING SERIAL RGBW
ADDRESS LED MODULE SERIAL RGBW
ADDRESS LED DISC SER RGBW 1=10
ADDRESS LED RING 1/4 SER RGBW
ADDRESS LED RING SERIAL RGBW
ADDRESS LED RING 1/4 SER RGBW
ADDRESS LED RING SERIAL RGBW