1952089 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
(ENIX ONI'ACI'
https://www.phoenixcontact.com/us/products/1952089
12/15/2015Page1/4
Printed-circuit board connector-FMC 1,5/ 8-ST-3,5-RF-1952089
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 8, Pitch: 3.5 mm,
Connection method: Push-in spring connection, Color: green, Contact surface: Tin
The figure shows a 10-position
version of the product
Product Features
User-friendly actuation of the terminal point using a screwdriver
Ultra-flat design height of just 7.8 mm
Maximum contact and packing density in combination with double-level MCDN(V) 1,5 base strips
Fast conductor connection thanks to Push-in spring-cage connection
Wide range of possible combinations with all MC 1,5 base strips with 3.5 or 3.81 mm pitch
Touch connection for voltage testing using a 1 mm Ø test pin
Key Commercial Data
Packing unit 1 pc
Minimum order quantity 50 pc
Weight per Piece (excluding packing) 5.23 g
Custom tariff number 85366990
Country of origin Germany
Technical data
Dimensions
Length 22.9 mm
Height 7.8 mm
Pitch 3.50 mm
Dimension a 24.5 mm
General
Range of articles FMC 1,5/..-ST-RF
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/1952089
12/15/2015Page2/4
Printed-circuit board connector-FMC 1,5/ 8-ST-3,5-RF-1952089
Technical data
General
Insulating material group I
Rated surge voltage (III/3) 2.5 kV
Rated surge voltage (III/2) 2.5 kV
Rated surge voltage (II/2) 2.5 kV
Rated voltage (III/3) 160 V
Rated voltage (III/2) 160 V
Rated voltage (II/2) 320 V
Connection in acc. with standard EN-VDE
Nominal current IN8 A
Nominal cross section 1.5 mm²
Maximum load current 8 A
Insulating material PA
Flammability rating according to UL 94 V0
Internal cylindrical gage A1
Stripping length 10 mm
Number of positions 8
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 1.5 mm²
Conductor cross section flexible min. 0.2 mm²
Conductor cross section flexible max. 1.5 mm²
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 1.5 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 0.75 mm²
Conductor cross section AWG min. 24
Conductor cross section AWG max. 16
Minimum AWG according to UL/CUL 24
Maximum AWG according to UL/CUL 16
Standards and Regulations
Connection in acc. with standard EN-VDE
CUL
Flammability rating according to UL 94 V0
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/1952089
12/15/2015Page3/4
Printed-circuit board connector-FMC 1,5/ 8-ST-3,5-RF-1952089
Classifications
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27260701
eCl@ss 6.0 27260704
eCl@ss 7.0 27440402
eCl@ss 8.0 27440309
ETIM
ETIM 3.0 EC001121
ETIM 4.0 EC002638
ETIM 5.0 EC002638
UNSPSC
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121409
UNSPSC 11 39121409
UNSPSC 12.01 39121409
UNSPSC 13.2 39121409
Approvals
Approvals
Approvals
EAC / VDE Gutachten mit Fertigungsüberwachung / cULus Recognized / IECEE CB Scheme
Ex Approvals
Approvals submitted
Approval details
EAC
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/1952089
12/15/2015Page4/4
Printed-circuit board connector-FMC 1,5/ 8-ST-3,5-RF-1952089
Approvals
VDE Gutachten mit Fertigungsüberwachung
 
mm²/AWG/kcmil 0.2-1.5
Nominal current IN 8 A
Nominal voltage UN 160 V
cULus Recognized
 B
mm²/AWG/kcmil 24-16
Nominal current IN 8 A
Nominal voltage UN 150 V
IECEE CB Scheme
 
mm²/AWG/kcmil 0.2-1.5
Nominal current IN 8 A
Nominal voltage UN 160 V
Drawings
Diagram
0
2
4
6
8
10
12
14
16
0 10 20 30 40 50 60 70 80 90 100 110
= 2-pos.
= 5-pos.
= 12-pos.
Ambient temperature [°C]
Current strength [A]
Type: FMC 1,5/...-ST-3,5-RF with IFMC 1,5/...-ST-3,5-RN
Dimensional drawing
7,8
6,6
22,9
4,7
2,1
a
3,5
a+4,2
Phoenix Contact 2015 © - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLOCK PLUG 8POS STR 3.5MM