AB-RTCMC-32.768KHZ-IBO5-S3 Datasheet by Abracon LLC
View All Related Products | Download PDF Datasheet
D—
Ah
Reflow profile per
JEDEC J-STD-OZOD
EABRACONW
AB-RTCMC-32.768kHz-IBO5-S3
Ultra-low Power Real Time Clock Module with I2C Bus
3.7 x 2.5 x 0.9 mm
Moisture Sensitivity Level: MSL=1
APPLICATIONS:FEATURES:
STANDARD SPECIFICATIONS:
Pb
RoHS/RoHS II compliant
• Smart cards
• Wireless sensors and tags
• Medical/Healthcare electronics
• Sports and fitness electronics
• Smart Utility meters
• Data loggers
• Appliances
• Tracking systems
• Home security systems
• Industrial and Consumer electronics
• Communications equipment
Absolute Maximum Ratings
Parameters Min. Typ. Max. Units Notes
Power Supply Voltage (VDD) -0.3 3.8 V
Backup Supply voltage (VBACKUP) -0.3 3.8 V
Input Voltage
(VI)
VDD Power state -0.3 VDD + 0.3 V
VBACKUP Power State -0.3 VBACUUP + 0.3 V
Output Voltage
(VO)
VDD Power state -0.3 VDD + 0.3 V
VBACKUP Power State -0.3 VBACUUP + 0.3 V
Input Current (II Am 01 01- )
Output Current (IO) -20 20 mA
PSW Output Continuous Current (IOPC) 50 mA
PSW Output Pulsed Current (IOPP) 150 mA 1 second pulse
ESD Voltage
(VESD)
CDM ±500 V Charged Device Model
HBM ±4000 V Human Body Model
Latch-up Current (ILU) 100 mA
Operating Temperature Range (TOP) -40 +85 ºC
Storage Temperature (TSTG) -55 +125 ºC Stored as bare product
Lead Temperature (TSLD) +300 ºC Hand soldering for 10s
Reflow Soldering Temperature (TREF) +260 ºC Reflow profile per
JEDEC J-STD-020D
• Ultra-Low current consumption:
XTAL Mode 60nA typ. @3.0V
RC Mode 17nA typ. @3.0V
RC Autocalibrated Mode 22nA typ. @3.0V
• RTC module with built-in crystal oscillating at 32.768 kHz
• Operating voltage: 1.5 – 3.6V
• Operating temperature range: -40 to +85°C
• Factory calibrated Time accuracy ±2.0ppm typ. @ 25°C
• Automatic Battery Switchover
• Trickle Charger, Power Management & Power Switch Function
• Programmable CLKOUT frequencies
• I2C Bus Interface (fast mode 400kHz)
• Time keeping mode down to 1.5 V
• Programmable Alarm, Timer and INT
• Up to 512 Bytes of general purpose RAM
• Small and compact package size: 3.7 x 2.5 x 0.9 mm. RoHS-compliant and 100% lead free
ESD Sensitive
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 01.08.2019
LL
C
® l
Q
VD” va
v...“
l va
|
V”, VHF- ‘
v”.
l
l l
leuv l vWfi l | l l \l
l | l l ‘m‘
PowerStalel m
van my
wn may vucuu- m
Wome-
vuau» Mr
ml
T = —40 to +85°C, Typi values at +25°C
Clocks operating and
M and regi
retained
VDD 11C Interface
Voltage (Vnmo)
VDD Start-up Voltage POR»>VDD
(Vnnsr) Power
VDD Reset Voltage VDD Power -> VBACKUP < v="" ackup,="" mm="" (vonnsr)="" por="" or="" no="" vaacxup="" vdd="" rising="" switch»over="" th="" 1d="" (vddswr)="" vdd="" falling="" switch-over="" th="" 1d="" (vddst)="" vdd="" switch-over="" th="" 1d="" h="" (vnnswu)="" vdd="" falling="" slew="" rate="" to="" sw="" h="" t="" v="" voltage="" (vbackrst)="" )="" .=""> POR
(Vnors)
Clocks operating and
M and regi
retained
Backup Switchover
Vo Rang
(VBACKSW) ’
Falling Backup POR VEACKUP Power
VBACK Margin above VDD
(vwm) ’
VBACK Supply Series
Resistance (RBACKESR) ‘
EABRACON
3.7 x 2.5 x 0.9 mm
CERTIFIED
Pb
RoHS/RoHS II compliant
AB-RTCMC-32.768kHz-IBO5-S3
Ultra-low Power Real Time Clock Module with I2C Bus
Power Supply and Switchover Parameters
TA = -40 to +85°C, Typ. values at +25°C
Parameters Type Power State Test Conditions Min. Typ. Max. Units
System Power Voltage
(VDD) Static VDD Power
Clocks operating and
RAM and registers
retained
1.5 3.6 V
VDD I2C Interface
Voltage (VDDIO) Static VDD Power I2C operation 1.5 3.6 V
VDD Start-up Voltage
(VDDST) (1) Rising POR->VDD
Power 1.6 V
VDD Reset Voltage
(VDDRST) Falling VDD Power ->
POR
VBACKUP < VBACKUP, MIN
or no VBACKUP 1.3 1.5 V
VDD Rising Switch-over
Threshold Voltage
(VDDSWR)
Rising VBACKUP Power
->VDD Power VBACKUP ≥ VBACKRST 1.6 1.7 V
VDD Falling Switch-over
Threshold Voltage
(VDDSWF)
Falling VDD Power ->
VBACKUP Power VBACKUP ≥ VBACKSW, MIN 1.2 1.5 V
VDD Switch-over
Threshold Hysteresis
(VDDSWH) (2)
Hyst. VDD Power <->
VBACKUP Power 70 mV
VDD Falling Slew Rate to
Switch to VBACKUP State
(VDDFS) (4)
Falling VDD Power ->
VBACKUP Power VDD < VDDSW, MAX 0.7 1.4 V
Backup Voltage
(VBACKUP) Static VBACKUP Power
Clocks operating and
RAM and registers
retained
1.4 3.6 V
Backup Switchover
Voltage Range
(VBACKS
W
) (5)
Static VDD Power ->
VBACKUP Power 1.6 3.6 V
Falling Backup POR
Voltage (VBACKRST) (7) Falling VBACKUP Power
-> POR VDD < VDDSWF 1.1 1.4 V
VBACK Margin above VDD
(VBMRG) (3) Static VBACKUP Power 200 mV
VBACK Supply Series
Resistance (RBACKESR) (6) Static VBACKUP Power 1.0 1.5 kΩ
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 01.08.2019
( 1 ) VD
(2) Di
(3) Wm
ine
4) Maxi
requ
Vnac
ota
[e
n;
0 era
TA : -40 to +85°C, Typ. values at +25°C
Input Leakage Current
(IILEAK)
Q
Output Leakage Current
(IOLEAK)
XT Oscillator Failure
Detection Frequency (Fog)
Calibrated RC Oscillator
Factory calibrated at +25°C,
Frequency (Fm) ’ VDD : 2.8V
Uncalibrated RC Oscillator Calibration disabled
Frequency (FRCU) (OFFSETR=0) — 128Hz level
Calibration disabled
(OFFSETR:0) — 128Hz level
Calibration disabled
(OFFSETR:O) — ll-lz level
Calibrated at an initial
erature and vol
ca brated at
VDD : 3.0V
EABRACON
(1) VDD must be above VDDST to exit the POR state, independent of the VBACKUP voltage.
(2) Difference between VDDSWR and VDDSWF.
(3) VBACKUP must be higher than VDD by at least this voltage to insure the AB-RTCMC-32.768kHz-IBO5-S3 remains in the VBACKUP
Power state.
(4) Maximum VDD falling slew rate to guarantee correct switchover to VBACKUP Power state. There is no VDD falling slew rate
requirement if switching to the VBACKUP power source is not required.
(5) VBACKUP voltage to guarantee correct transition to VBACKUP Power state when VDD falls.
(6) Total series resistance of the power source attached to the VBACKUP pin. The optimal value is 1.5 kΩ, which may require an
external resistor. VBACKUP power source ESR (Equivalent Series Resistance) + external resistor value = 1.5 kΩ.
(7) VBACKRST is also the static voltage required on VBACKUP for register data retention.
3.7 x 2.5 x 0.9 mm
Pb
RoHS/RoHS II compliant
AB-RTCMC-32.768kHz-IBO5-S3
Ultra-low Power Real Time Clock Module with I2C Bus
Operating Parameters
T
A
= -40 to +85°C, Typ. values at +25°C
Parameters Test Conditions V
DD
Min. Typ. Max. Units
Positive-going Input
Threshold Voltage (V
T+
)
3.0V 1.5 2.0 V
1.8V 1.1 1.25
Negative-going Input
Threshold Voltage (V
T-
)
3.0V 0.8 0.9 V
1.8V 0.5 0.6
Input Leakage Current
(I
ILEA
K
) 3.0V 0.02 80 nA
Input Capacitance (C
I
) 3 pF
PSW Output Resistance to
V
DD
(R
DSON
) PSW enabled
1.7V 1.7 5.8
Ω
1.8V 1.6 5.4
3.0V 1.1 3.8
3.6V 1.05 3.7
Output Leakage Current
(I
OLEA
K
) 1.7V – 3.6V 0.02 80 nA
Oscillator Parameters
TA = -40 to +85°C unless otherwise indicated. VDD = 1.7 to 3.6V, Typ. values at +25°C and 3.0V
Parameters Test Conditions Min. Typ. Max. Units
Crystal Frequency (FXT) 32.768 kHz
XT Oscillator Failure
Detection Frequency (FOF) 8 kHz
Calibrated RC Oscillator
Frequency (FRCC) (1)
Factory calibrated at +25°C,
VDD = 2.8V 64 Hz
Uncalibrated RC Oscillator
Frequency (FRCU)
Calibration disabled
(OFFSETR=0) – 128Hz level 89 122 200 Hz
Uncalibrated RC Oscillator
Cycle-to-Cycle Jitter,
|Median| (JRCCC)
Calibration disabled
(OFFSETR=0) – 128Hz level 2000
ppm
Calibration disabled
(OFFSETR=0) – 1Hz level 500
RC Oscillator Cycle-to-Cycle
Jitter, MIN, MAX (JRCCC)
128Hz level at +25°C -1 1
%
128Hz level -10 to +70°C -3.5 3.5
128Hz level -40 to +85°C -10 10
XT Mode Digital Calibration
Accuracy (AXT) (1)
Calibrated at an initial
temperature and voltage.
Factory calibrated at +25°C,
VDD = 3.0V
-2 +2 ppm
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 01.08.2019
§§
® \
Autocalibration Mode Operafing
Temperature (TAC) )
TA = +25°C;
alibration disable
(OFFSETX=0)
Frequency Vs. Temperature
Characteristics (AF/F0)
FCLKOUT = 32.768kHz;
TA = +25°C
EABRACON
3.7 x 2.5 x 0.9 mm
CER
Pb
RoHS/RoHS II compliant
AB-RTCMC-32.768kHz-IBO5-S3
Ultra-low Power Real Time Clock Module with I2C Bus
(Continued)
Parameters Test Conditions Min. Typ. Max. Units
Autocalibration Mode Timing
Accuracy, 512 second period, TA
= -10 to +60°C (AAC) (1)
24 hour run time 35
ppm
1 week run time 20
1 month run time 10
1 year run time 3
Autocalibration Mode Operating
Temperature (TAC) (2) -10 +60 °C
(1) Timing accuracy is specified at 25°C after digital calibration of the internal RC oscillator and digital calibration of the 32.768
kHz crystal. The 32.768 kHz tuning fork crystal has a negative temperature coefficient with a parabolic frequency deviation,
which can result in a change of up to 150 ppm across the entire operating temperature range of -40°C to 85°C in XT mode.
Autocalibration mode timing accuracy is specified relative to XT mode timing accuracy from -10°C to 60°C.
(2) Outside of this temperature range, the RC oscillator frequency change due to temperature may be outside of the allowable RC
digital calibration range (+/-12%) for autocalibration mode. When this happens, an autocalibration failure will occur and the ACF
interrupt flag is set. The AB-RTCMC-32.768kHz-IBO5-S3 should be switched to use the XT oscillator as its clock source when
this occurs. Please see the AUTOCALIBRATION FAILURE section in the application manual for more details.
XT Frequency Characteristics
TA = -40 to +85°C unless otherwise indicated. VDD = 1.7 to 3.6V, Typ. values at +25°C and 3.0V, fOSC = 32.768kHz
Parameters Test Conditions Min. Typ. Max. Units
Frequency Accuracy (∆F/F)
TA = +25°C;
Calibration disabled
(OFFSETX=0)
±100 (1) ppm
Frequency vs. Temperature
Characteristics (∆F/F0) TOPR = -40 to +85°C -0.035ppm/°C
2 * (TOPR-T0)2 ±10% ppm
Turnover Temperature (T0) +20 +25 +30 °C
Aging First Year TA = +25°C ±3 ppm
Oscillator Start-up Voltage TA= -40 to +85°C 1.6 V
Oscillator Start-up Time VDD = 1.7V – 3.6V 1.0 s
CLKOUT Duty Cycle FCLKOUT = 32.768kHz;
TA = +25°C 50 60 70 %
(1) The XT mode digital calibration accuracy is +/-2 ppm, see OSCILLATOR PARAMETERS.
A = -40 to +85°C unless otherwise indicated. VDD = 1.7 to 3.6V, Typ. values at +25°C and 3.0V
T
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 01.08.2019
200
To = 25%: (15°C)
® l
§§
41.035 “(T-Toll ppm (210%)
720 0 20
T [“C]
40
TA = 40 m +85°C. vBACKUP : 0 to 3.6V, Typ. values at +25%, vDD power state
80
100
Time keeping mode with only
C oscillator running
oscillator is oft) ’
Time keeping mode with only
RC oscillatol running a
utocalibration enab ed
ACP=512 seconds ’
Additional VDD Supply Cunent
w K/
(Ivuucmz)
Time keeping mode with XT
square wave on CLK/fi m
Additional VDD Supply Cunent
w K/
(IVDDCKM)
EABRACON
3.7 x 2.5 x 0.9 mm
ABRACON IS
ISO 9001 / QS 9000
R
Pb
RoHS/RoHS II compliant
AB-RTCMC-32.768kHz-IBO5-S3
Ultra-low Power Real Time Clock Module with I2C Bus
XT Frequency vs. Temperature Characteristics
VDD Supply Current
TA = -40 to +85°C. VBACKUP = 0 to 3.6V, Typ. values at +25°C, VDD power state
Parameters Test Conditions VDD Min. Typ. Max. Units
VDD Supply Current during I2C
burst Read/Write (IVDD:I2C)
400kHz bus speed, 2.2k pull-
up resistors on SCL/SDA (1)
3.0V 6 10 µA
1.8V 1.5 3
VDD Supply Current in XT
Oscillator Mode (IVDD:XT)
Time keeping mode with XT
oscillator running (2)
3.0V 60 330 nA
1.8V 27 290
VDD Supply Current in RC
Oscillator Mode (IVDD:RC)
Time keeping mode with only
the RC oscillator running (XT
oscillator is off) (2)
3.0V 17 220
nA
1.8V 14 170
Average VDD Supply Current in
Autocalibrated RC Oscillator
Mode (IVDD:ACAL)
Time keeping mode with only
the RC oscillator running and
Autocalibration enabled.
ACP=512 seconds (2)
3.0V 22 235
nA
1.8V 18 190
Additional VDD Supply Current
with CLK/ INT at 32.768kHz
(IVDD:CK32)
Time keeping mode with XT
oscillator running, 32.768kHz
square wave on CLK/ INT (3)
3.0V 0.71
µA
1.8V 0.34
Additional VDD Supply Current
with CLK/ INT at 64Hz
(IVDD:CK64)
All time keeping mode, 64Hz
square wave on CLK/ INT (3)
3.0V 0.6
nA
1.8V 0.3
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 01.08.2019
Vuc
TA = ,40 to +85°C Tyi. values at +25°C, Max. values at +85°Cl VBACKUP iower smte
.§
3.7 x 2.5 x 0.9 mm
VBACKUP Supply Current in
X lat
(IVBACKXT)
VBACKUP Supply Current in Time keeping mode with only
R lat C oscillator running
(IvBAcKuc) oscillatoi is off) l
Average VBAC Supply Time keeping mode with only
C Au RC oscillator running a
R or utocalibration enab ed
(IVBACKACAL) ACP=512 seconds ’
TA DD
EABRACON
3.7 x 2.5 x 0.9 mm
Pb
RoHS/RoHS II compliant
AB-RTCMC-32.768kHz-IBO5-S3
Ultra-low Power Real Time Clock Module with I2C Bus
3.7 x 2.5 x 0.9 mm
Pb
RoHS/RoHS II compliant
AB-RTCMC-32.768kHz-IBO5-S3
Ultra-low Power Real Time Clock Module with I2C Bus
(1) Excluding external peripherals and pull-up resistor current. All other inputs (besides SDA and SCL) are at 0V or VDD.
Test conditions: Continuous burst read/write, 55h data pattern, 25 μs between each data byte, 20 pF load on each bus pin.
(2) All inputs and outputs are at 0V or VDD.
(3) All inputs and outputs except CLK /INT are at 0V or VDD. 15 pF load on CLK / INT , pull-up resistor current not included.
VBACKUP Supply Current
TA = -40 to +85°C. Typ. values at +25°C, Max. values at +85°C. VBACKUP power state
Parameters Test Conditions VDD VBACK Min. Typ. Max. Units
VBACKUP Supply Current in
XT Oscillator Mode
(IVBAC
K
:XT)
Time keeping mode with XT
oscillator running (1) <VDDSWF 3.0V 63 330 nA
1.8V 60 290
VBACKUP Supply Current in
RC Oscillator Mode
(IVBAC
K
:RC)
Time keeping mode with only
the RC oscillator running (XT
oscillator is off) (1)
<VDDSWF 3.0V 19 220 nA
1.8V 16 170
Average VBACKUP Supply
Current in Autocalibrated
RC Oscillator Mode
(IVBAC
K
:ACAL)
Time keeping mode with only
the RC oscillator running and
Autocalibration enabled.
ACP=512 seconds (1)
<VDDSWF
3.0V 25 235
nA
1.8V 21 190
VBACKUP Supply Current in
VDD powered mode
(IVBACK:VDD)
VDD powered mode (1) 1.7-3.6V
3.0V -5 0.6 20
nA
1.8V -10 0.5 16
(1) Test conditions: All inputs and outputs are at 0V or VDD.
BREF Electrical Characteristics
DD
TA = -20 to +70°C. Typ. values at +25°C, V = 1.7 to 3.6V.
Parameters BREF Min. Typ. Max. Units
VBACKUP Falling Threshold
(VBRF)
0111 2.3 2.5 3.3
V
1011 1.9 2.1 2.8
1101 1.6 1.8 2.5
1111 1.4
VBACKUP Rising Threshold
(VBRR)
0111 2.6 3.0 3.4
V
1011 2.1 2.5 2.9
1101 1.9 2.2 2.7
1111 1.6
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 01.08.2019
F® 2
BREF/BPOL Change to BBOD
Valid (tum)
VHACKUP Analog Comparator
Recommended Operating
Temperature Range (TBR)
< \="" ‘="" .="" .="" ‘="" “—w‘="" ‘="" w="" \="" scl="" \="" x="" x="" v="" ,7‘="" ‘="" x="" ‘="" ‘="" 1mm="" ‘="" \="" \="" ‘="" ‘="" mien="" ‘="" h—h="" ‘="" h—h="" sda="" ‘="" tsum="" \="" eabracon="">3.7 x 2.5 x 0.9 mm
Pb
RoHS/RoHS II compliant
AB-RTCMC-32.768kHz-IBO5-S3
Ultra-low Power Real Time Clock Module with I2C Bus
(Continued)
TA = -20 to +70°C. Typ. values at +25°C, VDD = 1.7 to 3.6V.
Parameters BREF Min. Typ. Max. Units
VBACKUP Threshold Hysteresis
(VBRH)
0111 0.5
V
1011 0.4
1101 0.4
1111 0.2
BREF/BPOL Change to BBOD
Valid (tBREF) All valid BREF values 1000 ms
VBACKUP Analog Comparator
Recommended Operating
Temperature Range (TBR)
All valid BREF Values -20 +70 °C
I2C AC Electrical Characteristics
TA = -40 to +85°C. Typ. values at +25°C
Parameters VDD Min. Typ. Max. Units
SCL Input Clock Frequency (fSCL) 1.7 – 3.6V 10 400 kHz
Low Period of SCL Clock (tLOW) 1.7 – 3.6V 1.3 µs
High Period of SCL Clock (tHIGH) 1.7 – 3.6V 600 ns
Rise Time of SDA and SCL (tRISE) 1.7 – 3.6V 300 ns
Fall Time of SDA and SCL (tFALL) 1.7 – 3.6V 300 ns
START Condition Hold Time (tHD:STA) 1.7 – 3.6V 600 ns
START Condition Setup Time (tSU:STA) 1.7 – 3.6V 600 ns
SDA Setup Time (tSU:DATV6.3 – 7.1 ) 100 ns
SDA Hold Time (tHD:DATV6.3 – 7.1 ) 0 ns
STOP Condition Setup Time (tSU:STO) 1.7 – 3.6V 600 ns
Bus Free Time before a New Transmission (tBUF) 1.7 – 3.6V 1.3 µs
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 01.08.2019
§§
® \
P
TA = 74010 +85°CA VBACKUP < 1.2v="" ‘low-vdd="" vdd="" vddrst="" 7="" vddst="" 7="" tvh'clk="" ‘="" .="" cm="" «w="" m="" ‘="" ‘szt="" )1—="">
XT WM
EABRACON
3.7 x 2.5 x 0.9 mm
Pb
RoHS/RoHS II compliant
AB-RTCMC-32.768kHz-IBO5-S3
Ultra-low Power Real Time Clock Module with I2C Bus
Power-on AC Electrical Characteristics
TA = -40 to +85°C. VBACKUP < 1.2V
Parameters VDD TA Min. Typ. Max. Units
Low Period of VDD to Ensure a Valid POR
(tLOW:VDD) 1.7 – 3.6V
+85°C 0.1
s
+25°C 0.1
-20°C 1.5
-40°C 10
VDD Low to CLK/ INT Low (tVL:CLK) 1.7 – 3.6V
+85°C 0.1
s
+25°C 0.1
-20°C 1.5
-40°C 10
VDD High to CLK/ INT High (tVH:CLK) 1.7 – 3.6V
+85°C 0.4
s
+25°C 0.5
-20°C 3
-40°C 20
CLK/ INT High to XT Oscillator Start (tXTST) 1.7 – 3.6V
+85°C 0.4
s
+25°C 0.4
-20°C 0.5
-40°C 1.5
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 01.08.2019
§§
® \
TA = 40 t0 +85°C. VBACKUP < 1a2v="" i’ac="" ag="" g="" blank:="" bulk="" t:="" iooopcs/reel="" eabracon="">3.7 x 2.5 x 0.9 mm
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
Pb
RoHS/RoHS II compliant
AB-RTCMC-32.768kHz-IBO5-S3
Ultra-low Power Real Time Clock Module with I2C Bus
RST AC Electrical Characteristics
TA = -40 to +85°C. VBACKUP < 1.2V
Parameters VDD TA Min. Typ. Max. Units
Low Period of VDD to Ensure a Valid POR
(tLOW:VDD) 1.7 – 3.6V
+85°C 0.1
s
+25°C 0.1
-20°C 1.5
-40°C 10
VDD Low to RST Low (tVL:NRST) 1.7 – 3.6V
+85°C 0.1
s
+25°C 0.1
-20°C 1.5
-40°C 10
VDD High to RST High (tVH:NRST) 1.7 – 3.6V
+85°C 0.5
s
+25°C 0.5
-20°C 3.5
-40°C 25
AB-RTCMC-32.768 kHz-IBO5-S3-
Packaging
Blank: Bulk
T: 1000pcs/reel
PART IDENTIFICATION:
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 01.08.2019
® \
09 max
0.2
0.8 0.8 0,8 0,8
7 co
fie”
‘ I
\ Itq
‘ I—m
‘ I
\
La 2
WW
V.»
v;
Psw
EABRACON
3.7 x 2.5 x 0.9 mm
Pb
RoHS/RoHS II compliant
AB-RTCMC-32.768kHz-IBO5-S3
Ultra-low Power Real Time Clock Module with I2C Bus
OUTLINE DIMENSION:
Recommended Land Pattern
Dimensions: mm
Pin No. Pin Name Function
1 VDD Power Supply Voltage
2 Cap_RC Capacitor RC-Oscillator
3 CLK/ INT Clock Output/Interrupt
4 SCL Serial Clock Input
5 SDA Serial Data
6 VSS Ground
7 VBACKUP Backup Supply Voltage
8 PSW Power Switch Output
9 WDI Watchdog Input
10 RST Reset Output
BLOCK DIAGRAM:
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 01.08.2019
® \
:‘
.4
Yempelilure :9
25
em
pats
4201 g 41:, .3 E; $ 0.32002
g \m g/ g/ ‘ E :
$\\eeoee¢eeeq 7N
'jgmfianmmmm 7 7 7
41m 21:01 1201
=> User Dirocllnn 0! Fund
mlnv12.4
e178
mam?
EABRACON
§§
3.7 x 2.5 x 0.9 mm
Pb
RoHS/RoHS II compliant
AB-RTCMC-32.768kHz-IBO5-S3
Ultra-low Power Real Time Clock Module with I2C Bus
Maximum Reflow Conditions in accordance with IPC/JEDEC J-STD-020C “Pb-free”
Temperature Conditions Units
Average Ramp-up Rate (TSmax to TP) 3°C/second max °C/s
Ramp Down Rate (Tcool) 6°C/second max °C/s
Time 25°C to Peak Temperature (T to-peak) 8 minutes max m
Preheat
Temperature Min (TSmin) 150 °C
Temperature Max (TSmax) 200 °C
Time Tsmin to Tsmax (ts) ces 081 ~ 06
Time Above Liquidus
Temperature Liquidus (TL) 217 °C
Time above Liquidus (tL) 60 ~150 sec
Peak Temperature
Peak Temperature (TP) 260 °C
Time within 5°C of Peak Temperature (tP) 20 ~ 40 sec
REFLOW PROFILE:
TAPE & REEL:
T = 1000pcs/reel
Dimensions: mm
ATTENTION: Abracon Corporation’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applica-
tions. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where
component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and
authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 01.08.2019
Products related to this Datasheet
IC RTC CLK/CALEND I2C 10CLCC ULP
IC RTC CLK/CALEND I2C 10CLCC ULP
IC RTC CLK/CALEND I2C 10CLCC ULP