GSM, Mini Quad Band Datasheet by RF Solutions

View All Related Products | Download PDF Datasheet
GSM Mini Quad Band Antennas PCB Antennas GSMQB Antenna Features Higher Performance PCB Antenna 850/900/1800/19OOMHZ Active gain: +idB Linear Poiarisation 15cm R6178 Connecting Lead VSWR <:2.0 groundpiane="" independent="" avaiiable="" with="" sma/ufl="" or="" mmcx="" fix-="" ing="" power="" rating="" 10w="" operates="" from="" 2.7—55v="" description="" compact="" pcb="" antennas="" for="" gsm="" ceilular="" appiications="" where="" high="" performance="" is="" required="" from="" a="" smail="" size,="" ordering="" information="" part="" number="" length="" width="" max="" height="" cable="" length="" connector="" antvgsmqbvmmcx="" 110mm="" 20mm="" 5mm="" 100mm="" mmcx="" 90“="" antvgsmqbvsma="" 110mm="" 20mm="" 5mm="" 100mm="" sma="" o="" o="" d5703874="" www.rfso|utioris.co.uk="">
ANT-GSMQB /ANT-GSMMQB {33‘ GSMMQB Antenna Features Miniature Sized PCB Antenna 850/900/1800/19OOMHZ VSWR <:3,0 omni="" directional="" horizontal="" polarisation="" 10cm="" r6174="" connecting="" lead="" 50="" impedance="" power="" rating="" 10w="" supplied="" with="" ufl="" connector="" alternative="" connectors="" available="" on="" request="" description="" compact="" pcb="" antennas="" for="" gsm="" cellular="" applications="" where="" high="" performance="" is="" required="" from="" a="" small="" size,="" ordering="" information="" part="" number="" length="" width="" max="" height="" cable="" length="" connector="" antvgsmmqbvufl="" 34mm="" 7mm="" 08mm="" 100mm="" ufl="" cl="" 0="" www.rfso|utions.(o.uk="">
Ω
ANT-GSMQB /ANT-GSMMQB RF Solutions Ltd. Recycling Notice Meets the foliowmg EC DH’ECUVES Do NOT Waste Batteries and Accumulators DiSial’d Wim hormai waste piease retytie . . Directive 2006/66/EC ROHS Directive 2002/95,“ Where batteries are fitted‘ before recythhg the Speofies certain hrmts for hazardous substahtes product the batteries must be removed and disposed of at a hcehsed coHectwon pomt WEEE Directive 2002/96/EC Waste eiectricai & electromt eqmpment This product EWWWSM Agehty WOdUCQF WE‘SWUOU must be disposed of through a htehsed WEEE coHectnon number. WEE/JEOWO‘WV powht RF Soiutnons Ltd , fuifils its WEEE obhgatiohs by membership of an approved tomphante Stheme Distiaimer mm m: mm: or prnju my: «mm m ch tUummn-m gw reiahhgmtheurmmamw mm mm Jaw .scrcamgtttu whom" u nus dcommu i5 u VSJmmvvsL‘U mm ptawimmhiy «mustyDrumming mm: mm nustmmmwmngmmmke an mmsevesme i'ahhhniahysurhm'cmat um .n mm mm ummmuomu meww JuSt‘ iexpias<»’il'eh «a="" no="" r»="" m="" gmosui="" ngunwsocbyrthon="" thl‘="" 'mmom="" mm,="" m="" summsm="" damagem="" 5mg:="" i:="" .m="" hm="" m="" mam="" mumnm="" house="" priate="" a:="" hmr="" tr="" m="" m="" p="" :tluu="" i="" n="" mu="" m="" rf="" 5mm,="" ram»-="" emcee}="" :4="" flow="">

Products related to this Datasheet

RF ANT 850MHZ/900MHZ FLAT PATCH
RF ANT 850MHZ/900MHZ FLAT PATCH
RF ANT 850MHZ/900MHZ FLAT PATCH