xxCxxDxxN Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
MATERIAL (INSULATOR I CCMTACT)—T (SEE MATERIAL TABLE) PLATING PART NUMBER CODING _C__D__N-M___ —T: MODIFICATION OMIT = STANDARD, EXAMPLE: 'RIVKZZZDAAN' M500 = BROWN PPS (MATERIAL CODE 'R' ONLY) M594 = WHITE PA9T (MATERIAL CODES '6' ONLY) ALL PLATINGS HAVE .000050" MIN NICKEL UNDRME CONTACT SURFACE B = .000010" GOLD C = .000030" GOLD G = .000010" GOLD TERMINATION .000005" GOLD TERMINATION TYPE .000100" PURE TIN, MATTE .000100" PURE TIN, MATTE NUMBER OF POSITIONS PER ROW (01 THRU 36) TERMINATION TYPE A B E = .000100" PURE TIN, MA'I'rE STRAIGHT pART INCH MM INCH MM 5 = .000010" GOLD OVERALL MJMBER 008 40 20 i 020 to 51 M = .000030" GOLD .000010" GOLD OVERALL i- - - - MATERIALTABLE CODE DIM-EITSDION DIM-IEINISLION __ C01D_ _N 0.000 0.00 0.100 2.54 LETTER CODE lNSULATOR/ CONTACT OPERATING TEMP. PROCESSING TEMP. MODIFICATION NUMBER - - COZD- -N 0'100 2'54 020° 5'08 P **BLACK PBT / PHOSPHOR BRONZE -65°C TO +125°C WAVE/MANUAL SOLDERING OMlT tons [0.20] 35010 [0.25] — — C03D— —N 3:33 :2: 3338 1705126 G BLACK PA9T / PHOSPHOR BRONZE -65°C TO +150°C 260°C MAx FOR 10 SECS OMlT AA .230[5.84] _120[3_05] — — CMD— —N 0'400 10' 16 0'500 12'70 G WHITE PA9T / PHOSPHOR BRONZE -65°C TO +150°C 260°C MAx FOR 10 SECS M594 AB .230[5.84] .230[5.84] — — 23$— —: 0'500 12'70 0'600 15'24 *R GREEN PPS / PHOSPHOR BRONZE** -65°C TO +200°C 260°C MAx FOR 20 SECS OMlT AC .230[5.84] .320[8.13] — — — — 0'600 15'24 0'700 17'78 *R BROWN PPS / PHOSPHOR BRONZE** -65°C TO +200°C 260°C MAx FOR 20 SECS M500 AD .230[5.84] .420[10.67] — — 23$— —: 0'700 17'78 0'800 20'32 *Q TAN PEEK/ PHOSPHOR BRONZE** 435°C TO +250"c 260°C MAX FOR 20 SECS OMTF AE .230[5.84] .520[13.21] ' ' c090_ "N 0-800 20-32 0-900 22-86 :vaILABLE WITH OVERALL GOLD PLATING ('M') ONLY AF 230[5.84] ..620[1575] — — C10D— —N 0:900 22:86 1:000 25:40 . 0R EQUIVALENT. 2‘; Egg-SJ zigEg-gg ::C11D: :N 1.000 25.40 1.100 27.94 . . . . . . . . . . . . . . . 2...... A1 231115.841 300221861 --::::— 1:2: :22: 1:2: :23: E E E E a E E E E a E E E E a A] .230[5.84] 1.000[25.40] ::C14D: :N 1300 3302 1.400 35.56 AK -230[5-84] -°35[0-89] __ c150_ _N 1.400 35.56 1.500 38.10 __c16D_ _N 1.500 38.10 1.600 40.64 B FA '318[8-08] '120[3-°5] __C17D_ _N 1.600 40.64 1.700 43.18 (.050[1.27] ) FB -318[8-°8] 2205-591 __C18D_ _N 1.700 43.18 1.800 45.72 A FC -318[8-08] -320[8-13] __c190_ _N 1.800 45.72 1.900 48.26 A ‘_| FD -3 18[8-°8] -420[1°-57] _ _ C20D_ _N 1.900 48.26 2.000 50.80 a .. .. Q . J a .. .. 7 FE -318[8-08] -520[13-21] __ C21D_ _N 2.000 50.80 2.100 53.34 | FF -318[8-08] -520[15-75] __c220_ _N 2.100 53.34 2.200 55.88 : HEAD FG .318[8.08] .710[18.03] __ c230. _N 2200 5538 2.300 5m I F“ -318[8-08] 3109057] __ c24D_ _N 2.300 58.42 2.400 60.96 : '100l2'54] F1 318L898] -910[23-11] __ c250_ _N 2.400 60.96 2.500 63.50 J . J . . . J J J J . J . . TAIL FJ .318[8.08] .050[1.27] __ C26D_ _N 2500 6350 2.600 66.04 . f4 J“ _ _ C27D_ _N 2.600 66.04 2.700 68.58 ( [2 4]) 4>J J+ A‘—‘ H.025“) ] ZA .120[3.05] ..120[305] __ C28D_ _N 1700 68.58 2.800 7112 ( 100[2 ] ) ZB -120[3-°5] -°95[2-41] __c290_ _N 2.800 71.12 2.900 73.66 C D N ZC -120[3-°5] -250[5-5°] __ c300_ _N 2.900 73.66 3.000 76.20 _ __C__ __D__ __N:M500 SECTION A-A ZD -120[3-05] -610[15-49] _ _ C31D_ _N 3.000 76.20 3.100 78.74 _ _ C _ _ D _ _ N-M594 2' -52°[13-21] .110[2.79] W c32D, 7N 3.100 78.74 3.200 81.28 2" -72°[18-29] “OP-79] __ C33D_ _N 3.200 81.28 3.300 83.82 [ J A 20 .820[20.83] .110[2.79] __ C34D_ _N 3300 8332 3400 8536 —— .100 2.54 ZQ 1.020[25.91] .110[2.79] _ _ _ _ J— [0.0401102] MIN 2R 1220139991 41012.79] " :23 E 3:33 33.33 :23: 3:33 o o 0 O o o 0 o O o o .100[2.54] floooooooooooooo PCB LAYOUT RECOMMENDED SULLINS 1+ 1+ 1+ 1+ connscro- soLunons
Pb
R
oHS COMPLIANT
B
.050 1.27
A
.100 2.54
A
A
_ _ C _ _ D _ _ N
_ _ C _ _ D _ _ N-M500
_ _ C _ _ D _ _ N-M594
.200 5.08
.100 2.54
HEAD
TAIL
.025 0.64
.100 2.54
SECTION A-A
A
.100 2.54
.100 2.54
.040 1.02
MIN
PCB LAYOUT RECOMMENDED
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
UL FLAMMABILITY RATING: 94V-0
4.
DIELECTRIC WITHSTANDING VOLTAGE: 1800 VAC
5.
CURRENT RATING: 3 AMPS
6.
CONTACT RESISTANCE: 30 MILLIOHMS MAX.
7.
INSULATION RESISTANCE: 5000 MEGOHMS MIN.
8.
REVISIONS
REV.
ECO NO.
DESCRIPTION
DATE
BY
K
3749
UPGRADE PBT
1/12/2018
JH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 3:1
C10419
K
.100" MALE HEADER, STRAIGHT
_ _C_ _D_ _N-(M500,M594)
FILE NAME: C10419, _ _C_ _D(AA,AB,AC,AD,AE,AF,AG,AH,AI,AJ,AK,FA,FB,FC,FD,FE,FF,FG,FH,FI,FJ,ZA,ZB,ZC,ZD,ZI,ZJ,ZO,ZQ,ZR)N-(OMIT,M500,M594)
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
9/8/2011
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY

Products related to this Datasheet

CONN HEADER VERT 72POS 2.54MM
CONN HEADER VERT 72POS 2.54MM
CONN HEADER VERT 24POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 2POS
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 2POS
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 2POS
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 2POS
CONN HEADER VERT 14POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 2POS
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 22POS 2.54MM
CONN HEADER VERT 12POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 12POS 2.54MM
CONN HEADER VERT 2POS
CONN HEADER VERT 16POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 10POS 2.54MM