T-55923GD050J-LW-ABN Specs Datasheet by Kyocera International, Inc.

View All Related Products | Download PDF Datasheet
Spec No. TQSC-SEAFU-E 1YAW02-OU Date August 5. 201 3 TYPE 2 T55923GD050J-LW-ABN Issued Date: August [5 , 2013 {a Ksncena Hlynro LCD Division 2cm WM HERA“; Djw'to TflZa/xvfo KgKHIJEERa
Spec No. TQ3C-8EAF0-E1
Y
AW02-00
SPEC
Date
A
ugust 5, 2013
TYPE : T-55923GD050J-LW-ABN
(TCG050VGLP*ANN-AN*02)
< 5.0 inch VGA transmissive color TFT with LED backlight>
KYOCERA DISPLAY CORPORATION
 This specification is subject to change without notice.
Consult Kyocera before ordering.
Original
Issue Date
Designed by: Engineering dept. Confirmed by: QA dept.
Prepared Checked
Approved
Checked
Approved
August 5, 2013
CONTENTS
1. Application
2. Construction and outline
3. Mechanical specifications
4. Absolute maximum ratings
5. Electrical characteristics
6. Optical characteristics
7. Interface signals
8. Input timing characteristics
9. Backlight characteristics
10. Lot number identification
11. Warranty
12. Precautions for use
13. Reliability test data
14. Outline drawing
SpuL Nu, PmL Nu, Page {EKHEIEEREI
Spec No.
TQ3C-8EAF0-E1YAW02-00
Part No.
T-55923GD050J-LW-ABN
Page
-
Warning
1. This Kyocera LCD module has been specifically designed for use only in
electronic devices and industrial machines in the area of audio control,
office automation, industrial control, home appliances, etc. The module
should not be used in applications where the highest level of safety and
reliability are required and module failure or malfunction of such module
results in physical harm or loss of life, as well as enormous damage or loss.
Such fields of applications include, without limitation, medical, aerospace,
communications infrastructure, atomic energy control. Kyocera expressly
disclaims any and all liability resulting in any way to the use of the module
in such applications.
2. Customer agrees to indemnify, defend and hold Kyocera harmless
from and against any and all actions, claims, damages, liabilities,
awards, costs, and expenses, including legal expenses, resulting from or
arising out of Customer's use, or sale for use, or Kyocera modules in
applications.
Caution
1. Kyocera shall have the right, which Customer hereby acknowledges, to
immediately scrap or destroy tooling for Kyocera modules for which no
Purchase Orders have been received from the Customer in a two-year period.
SpuL Nu, PmL Nu, Page i8 K':IEIEEREI
Spec No.
TQ3C-8EAF0-E1YAW02-00
Part No.
T-55923GD050J-LW-ABN
Page
-
Revision record
Date Designed by : Engineering dept. Confirmed by : QA dept.
Prepared Checked Approved Checked Approved
Rev.No. Date Page Descriptions
SpuL Nu, PAIL Nu. Page i8 K':IEIEEREI
Spec No.
TQ3C-8EAF0-E1YAW02-00
Part No.
T-55923GD050J-LW-ABN
Page
1
M407011
1. Application
This document defines the specification of T-55923GD050J-LW-ABN. (RoHS Compliant)
2. Construction and outline
LCD
Backlight system
Polarizer
Additional circuit
: Transmissive color dot matrix type TFT
: LED
: Glare treatment
: Timing controller, Power supply (3.3V input)
(without constant current circuit for LED Backlight)
3. Mechanical specifications
Item Specification Unit
Outline dimensions 1) 98.0(W)×119.0(H)×10.5(D) mm
Active area 76.32(W)×101.76(H)
(12.72cm/5.0 inch(Diagonal)) mm
Dot format 480(W)640×(R,G,B)(H) dot
Dot pitch 0.159(W)×0.053(H) mm
Base color 2) Normally White -
Mass 185 g
1) Projection not included. Please refer to outline for details.
2) Due to the characteristics of the LCD material, the color varies with environmental temperature.
SpuL Nu, PAIL Nu. Page i8 K':IEIEEREI
Spec No.
TQ3C-8EAF0-E1YAW02-00
Part No.
T-55923GD050J-LW-ABN
Page
2
M407011
4. Absolute maximum ratings
4-1.
Electrical absolute maximum ratings
Item Symbol Min. Max. Unit
Supply voltage VDD (-0.3) (4.0) V
Input signal voltage 1) VIN (0) (VDD) V
LED forward current 2) 3) IF - (70) mA
1) Input signal : DCLK, R0R7, G0G7, B0B7, HD, VD, DENA
2) For each “AN-CA”
3) Do not apply reversed voltage.
4-2. Environmental absolute maximum ratings
Item Symbol Min. Max. Unit
Operating temperature 1) TOP (-30) (80) °C
Storage temperature 2) TSTO (-30) (80) °C
Operating humidity 3) HOP (10) 4) %RH
Storage humidity 3) HSTO (10) 4) %RH
Vibration - 5) 5) -
Shock - 6) 6) -
1) Operating temperature means a temperature which operation shall be guaranteed. Since display
performance is evaluated at 25°C, another temperature range should be confirmed.
2) Temp. = (-30)°C(48)h , Temp. = (80)°C(168)h
 Store LCD at normal temperature/humidity. Keep them free from vibration and shock.
An LCD that is kept at a low or a high temperature for a long time can be defective due to
other conditions, even if the low or high temperature satisfies the standard.
(Please refer to “Precautions for Use” for details.)
3) Non-condensing
4) Temp.ӌ(40)°C, (85)%RH Max.
 Temp.(40)°C, Absolute humidity shall be less than (85)%RH at (40)°C.
5)Vibration level 9.8m/s2(1.0G)
Waveform : sinusoidal
Frequency range : 5 to 500Hz
 Frequency sweep rate : 0.5 octave/min
 Duration : one sweep from 5to 500Hz in each of three mutually perpendicular axis(total 3 hours)
6) Acceleration: 1,470 m/s2(150G), Waveform : half sinusoidal wave 2ms
3 times in each direction: ±X, ±Y, ±Z

SpuL Nu, Pdrl Nu. Page 2) Display pattern: Vm) = 3.3V, Temp. = m x 4m 1 D D : 2 D D : 3 D D : ' D D : D D : i D D : 479 D D : 480 D D : (dot) {EKHDEEREI
Spec No.
TQ3C-8EAF0-E1YAW02-00
Part No.
T-55923GD050J-LW-ABN
Page
3
M407011
5. Electrical characteristics
  Temp. = (-30)(80)°C
Item Symbol Condition Min. Typ. Max. Unit
Supply voltage 1) VDD - 3.0 3.3 3.6 V
Current consumption IDD 2) - (29.0) (34.0) mA
Permissive input ripple voltage VRP - - - (TBD) mVp-p
Input signal voltage 3) VIL "Low" level (0) - (0.3VDD)V
VIH "High" level (0.7VDD)- (V
DD) V
1) VDD-turn-on conditions
(TBD)t1ӌ(TBD)ms

 (TBD)t2ӌ(TBD)ms

(TBD)t3ӌ(TBD)s
2) Display pattern:
V
DD = 3.3V, Temp. = 25°C
123 456 789 ࣭࣭࣭࣭࣭࣭࣭࣭࣭࣭࣭࣭࣭1918 1919 1920(dot)
1
2
3
:
:
:
479
480
(dot)
ڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧ
ڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧ
ڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧ
ڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧ
ڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧ
ڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧ
ڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧ
ڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧڧ
3) Input signal : DCLK, R0R7, G0G7, B0B7, HD, VD, DENA
3.0V3.0V
0.3V
t1 t2 t3
Signal 3)
SpuL Nu, PAIL Nu. Page {EKHEIEEREI
Spec No.
TQ3C-8EAF0-E1YAW02-00
Part No.
T-55923GD050J-LW-ABN
Page
4
M407011
6. Optical characteristics
  Measuring spot =ȭ6.0mm, Temp. = 25°C
Item Symbol Condition Min. Typ. Max. Unit
Response time Rise Ǖ r ȟ=ȭ=0° - (4) - ms
Down Ǖ d ȟ=ȭ=0° - (12) - ms
Viewing angle range
View direction
: 6 o’clock
(Gray inversion)
ȟUPPER
CRӍ10
- (50) -
deg.
ȟLOWER - (60) -
ȭLEFT - (70) -
deg.
RIGHT - (70) -
Contrast ratio CR ȟ=ȭ=0° (350) (500) - -
Brightness L IF=60mA/Line (600) (800) - cd/m2
Chromaticity
coordinates
Red x ȟ=ȭ=0° (0.509) (0.549) (0.589)
-
y (0.316) (0.356) (0.396)
Green x ȟ=ȭ=0° (0.299) (0.339) (0.379)
y (0.499) (0.539) (0.579)
Blue x ȟ=ȭ=0° (0.114) (0.154) (0.194)
y (0.090) (0.130) (0.170)
White x ȟ=ȭ=0° (0.273) (0.313) (0.353)
y (0.289) (0.329) (0.369)
6-1. Definition of contrast ratio
CR(Contrast ratio)
Brightness with all pixels "White"
Brightness with all pixels "Black"
6-2. Definition of response time
%ULJKWQHVV


ȫG


ȫU
:KLWH %ODFN :KLWH
Spat Nu, Part No. umn do!) 1 20 240 360 16016 320x3-m 480x3 (do!) {EKHEIEEREI
Spec No.
TQ3C-8EAF0-E1YAW02-00
Part No.
T-55923GD050J-LW-ABN
Page
5
M407011
6-3. Definition of viewing angle
6-4. Brightness measuring points
1) Rating is defined as the white brightness at center of display screen(3).
2) 5 minutes after LED is turned on. (Ambient Temp.=25Υ)
[ [
\
\
ȭ
r
ȟ/2:(5
ȟ833(5
[ [
\
ȟ r
ȭ5,*+7
ȭ/()7
ȟGLUHFWLRQ ȭGLUHFWLRQ
\
SpuL Nu, PAIL Nu. Page i8 K':IEIEEREI
Spec No.
TQ3C-8EAF0-E1YAW02-00
Part No.
T-55923GD050J-LW-ABN
Page
6
M407011
7. Interface signals
7-1. Interface signals
No. Symbol Description I/O Note
1 GND
GND -
2 DCLK
Clock signal for sampling each data signal I
3 GND
GND -
4 HD
Horizontal synchronous signal I
5 VD
Vertical synchronous signal I
6 GND
GND -
7 R0
RED data signal (LSB) I
8 R1
RED data signal I
9 R2
RED data signal I
10 R3
RED data signal I
11 R4
RED data signal I
12 R5
RED data signal I
13 R6
RED data signal I
14 R7
RED data signal (MSB) I
15 GND
GND -
16 G0
GREEN data signal (LSB) I
17 G1
GREEN data signal I
18 G2
GREEN data signal I
19 G3
GREEN data signal I
20 G4
GREEN data signal I
21 G5
GREEN data signal I
22 G6
GREEN data signal I
23 G7
GREEN data signal (MSB) I
24 GND
GND -
25 B0
BLUE data signal (LSB) I
26 B1
BLUE data signal I
27 B2
BLUE data signal I
28 B3
BLUE data signal I
29 B4
BLUE data signal I
30 B5
BLUE data signal I
31 B6
BLUE data signal I
32 B7
BLUE data signal (MSB) I
33 GND GND -
34 DENA Signal to settle the horizontal display position I 1)
35 NC No connect -
36 VDD 3.3V power supply -
37 VDD 3.3V power supply -
38 NC No connect -
39 NC No connect -
40 SC Scan direction control I 2)
41 NC No connect -
42 CA1 Cathode 1 -
43 CA2 Cathode 2 -
44 AN2 Anode 2 -
45 AN1 Anode 1 -
LCD connector FH33-45S-0.5SH(10) (HIROSE)
Recommended FFC or FPC 0.5mm pitch
Spuc Nu, Pm Nu. Page TEST Interface Signal Nu. Symbol 1 14 R7(MSB) 2 1 GNU 3 23 G7(MSB) 4 2 DCLK 5 32 max/1515) 6 4 up 7 34 DENA 8 5 VD 9 36 v 10 42 CA1 11 43 CA2 12 44 AN2 13 45 ANl {EKHEIEEREI
Spec No.
TQ3C-8EAF0-E1YAW02-00
Part No.
T-55923GD050J-LW-ABN
Page
7
M407011
1) The horizontal display start timing is settled in accordance with a rising timing of ENAB signal.
In case ENAB is fixed "Low", the horizontal start timing is determined.
Don't keep ENAB "High" during operation.
2)TBD
7-2. Test Pad
TEST
PADNo.
InterfaceSignal
No. Symbol
1 14 R7(MSB)
2 1 GND
3 23 G7(MSB)
4 2 DCLK
5 32 B7(MSB)
6 4 HD
7 34 DENA
8 5 VD
9 36 VDD
10 42 CA1
11 43 CA2
12 44 AN2
13 45 AN1
SpuL Nu, Pan Nu. Page D480, DHII . In, um D7. Dm DI. DHI I33, ma D7. ma DI. DHZ . I I I I I R I G I a I I I I I I I 1 D 1, mm {EKHDEEREI
Spec No.
TQ3C-8EAF0-E1YAW02-00
Part No.
T-55923GD050J-LW-ABN
Page
8
M407011
8. Input timing characteristics
8-1. Timing characteristics
1) Horizontal timing
Parameter Symbol Spec. Unit
Min. Typ. Max.
Horizontal Display Area thd 640 DCLK
DCLK frequency fclk - 24 50 MHz
One Horizontal Line th 760 DCLK
HS pulse width thpw 1 48 255 DCLK
HS Back Porch (Blanking) thb 88 DCLK
HS Front Porch thfp 1 32 255 DCLK
DE mode Blanking th-thd 85 120 512 DCLK
2) Vertical timing
Parameter Symbol Spec. Unit
Min. Typ. Max.
Vertical Display Area tvd 480 TH
VS period time tv 513 525 767 TH
VS pulse width tvpw 3 3 255 TH
VS Back Porch (Blanking) tvb 32 TH
VS Front Porch tvfp 1 13 255 TH
DE mode Blanking tv-tvd 4 45 255 TH
8-2. Input Data Signals and Display position on the screen
Spec No. Pm No. Page Human; HSD L > L \ CLK ‘ L 1 (HVmode) fi'i’dASé‘l Do7'D00 i L vR'RLR RvR‘,R avn L , ....... I , 017‘D10 'G'G‘G ma G GLG- ‘ 027—920 3'??? 1????" Burma f L:R,nrn RARRRLR ; 917-910 ‘ ‘ raca‘a c‘o a ma.— ozrpzo g L=B«BLBBLBBBrB.-‘ (.g (DEmoae) ‘ ‘ DEN L . _, ngagyfim LL LLLLL 7 L ,, LL 1.2m.” “mm” 1mg 7 V W 7 7' 7' 77 7“ WV 7 7 7 V VSD > lva < l="" hsd,,,,,,,="" l="" ------="" ,,="" de="" lj="" 1th=""><>< ivd="">4 Mp . . lv , :8 K':IEIEEREI
Spec No.
TQ3C-8EAF0-E1YAW02-00
Part No.
T-55923GD050J-LW-ABN
Page
9
M407011
8-3. Input timing characteristics
1) Horizontal timing
2) Horizontal timing
SpuL Nu, PAIL Nu. Page i8 K':IEIEEREI
Spec No.
TQ3C-8EAF0-E1YAW02-00
Part No.
T-55923GD050J-LW-ABN
Page
10
M407011
9. Backlight characteristics
Item Symbol Min. Typ. Max. Unit Note
Forward current 1) IF - (60) - mA Ta=-3080°C
Forward voltage 1) VF
- (19.7) (21.6) V
IF=60mA, Ta=-30Υ
- (18.4) (20.4) V
IF=60mA, Ta=25Υ
- (17.8) (19.7) V
IF=60mA, Ta=80Υ
Operating life time 2), 3) T - (50,000) - h IF=60mA, Ta=25Υ
1) For each “AN-CA”
2) When brightness decrease 50% of minimum brightness.
The average life of a LED will decrease when the LCD is operating at higher temperatures.
3) Life time is estimated data.(Condition : IF=60mA, Ta=25Υ in chamber).
4) An input current below 15mA may reduce the brightness uniformity of the LED backlight. This
is because the amount of light from each LED chip is different. Therefore, please evaluate carefully
before finalizing the input current.
Spa Nu, Pan Nu. Page EDGE LLB: {EKHEIEEREI
Spec No.
TQ3C-8EAF0-E1YAW02-00
Part No.
T-55923GD050J-LW-ABN
Page
11
M407011
10. Lot number identification
The production lot number is specified as follows.
ڧڧ ڧ ڧ ڧ ڧڧ ڧڧ
Factory Control Number(ᕤሙ⟶⌮␒ྕ)099
Data of the Week(〇㐀᭙᪥)(AG)
Factory Number(ศᕤሙ␒ྕ)(09)
Factory Code(ᕤሙグྕ)(Alphabet)
Production Week(〇㐀㐌)(15)
Production Month(〇㐀᭶)(19, X, Y, Z)
Production year(〇㐀ᖺ)(Lowe 2 digits / すᬺᖺᩘୗ 2)
11. Warranty
11-1. Incoming inspection
Please inspect the LCD within one month after your receipt.
11-2. Production warranty
Kyocera warrants its LCD’s for a period of 12 months from the ship date. Kyocera shall, by mutual
agreement, replace or re-work defective LCD’s that are shown to be Kyocera’s responsibility.
Spa Nu, Pan Nu. Page DO NOT {EKHEIEEREI
Spec No.
TQ3C-8EAF0-E1YAW02-00
Part No.
T-55923GD050J-LW-ABN
Page
12
M407011
12. Precautions for use
12-1. Installation of the LCD
1) Please ground either of the mounting (screw) holes located at each corner of an LCD,
in order to stabilize brightness and display quality.
2) A transparent protection plate shall be added to protect the LCD and its polarizer
3) The LCD shall be installed so that there is no pressure on the LSI chips.
4) The LCD shall be installed flat, without twisting or bending.
5) A transparent protection sheet is attached to the polarizer. Please remove the protection film
slowly before use, paying attention to static electricity.
12-2. Static electricity
1) Since CMOS ICs are mounted directly onto the LCD glass, protection from static electricity is
required.
2) Workers should use body grounding. Operator should wear ground straps.
12-3. LCD operation
1) The LCD shall be operated within the limits specified. Operation at values outside of these limits
may shorten life, and/or harm display images.
12-4. Storage
1) The LCD shall be stored within the temperature and humidity limits specified.
Store in a dark area, and protect the LCD from direct sunlight or fluorescent light.
2) Always store the LCD so that it is free from external pressure onto it.
12-5. Usage
1) DO NOT store in a high humidity environment for extended periods. Polarizer degradation bubbles,
and/or peeling off of the polarizer may result.
2) The front polarizer is easily scratched or damaged. Prevent touching it with any hard material, and
from being pushed or rubbed.
3) The LCD screen may be cleaned by wiping the screen surface with a soft cloth or cotton pad using a
little Ethanol.
4) Water may cause damage or discoloration of the polarizer. Clean condensation or moisture from
any source immediately.
5) Always keep the LCD free from condensation during testing. Condensation may permanently spot
or stain the polarizer.
6) Do not disassemble LCD because it will result in damage.
7) This Kyocera LCD has been specifically designed for use in general electronic devices, but not
for use in a special environment such as usage in an active gas. Hence, when the LCD is supposed
to be used in a special environment, evaluate the LCD thoroughly beforehand and do not expose
the LCD to chemicals such as an active gas.
8) Please do not use solid-base image pattern for long hours because a temporary afterimage may
appear. We recommend using screen saver etc. in cases where a solid-base image pattern must
be used.
9) Liquid crystal may leak when the LCD is broken. Be careful not to let the fluid go into your eyes
and mouth. In the case the fluid touches your body; rinse it off right away with water and soap.
SpuL Nu, PAIL Nu. Page High Lump. atmosphere Contact discharge {EKHEIEEREI
Spec No.
TQ3C-8EAF0-E1YAW02-00
Part No.
T-55923GD050J-LW-ABN
Page
13
M407011
13. Reliability test data

Test item Test condition Test time Judgement
High temp.
atmosphere 80°C 240h
Display function
Display quality
: No defect
: No defect
Low temp.
atmosphere -30°C 240h
Display function
Display quality
: No defect
: No defect
High temp.
humidity
atmosphere
40°C 90% RH 240h Display function
Display quality
: No defect
: No defect
Temp. cycle -30°C
80°C
1.0h
0.5h 100cycles Display function
Display quality
: No defect
: No defect
High temp.
operation 80°C 240h
Display function
Display quality
: No defect
: No defect
ESD
Contact discharge
(Operation)
150pF, 330Ȑ,s8kV
10 times at 1
sec interval
Display function
Display quality
: No defect
: No defect
ESD
Signal pin discharge
(Non-operation)
200pF,0Ȑ,s200V
10 times at 1
sec interval
Display function
Display quality
: No defect
: No defect
1) Each test item uses a test LCD only once. The tested LCD is not used in any other tests.
2) The LCD is tested in circumstances in which there is no condensation.
3) The reliability test is not an out-going inspection.
4) The result of the reliability test is for your reference purpose only.
 The reliability test is conducted only to examine the LCD's capability.
a 4 5 s 7 ‘ a ‘ 9 ‘ 10 n ‘ ‘2 w nmnm WU. cum. cm“ Awuved 4 m... wanna WU. mm. A ‘6 Km 3 I?! 5 mm L ‘1:.u5.2n mm mm Km am ii? 151 m [A W Us“ w“ w:. .u: “Luau: wmm ’ ‘ ‘ m E!) ii? ‘ U, “U U U a: m mm “357.2: mm “3.37.25 ‘ U73?" U.;ng¥‘n:!‘“‘ e i ““3 E” s? VEsv‘ ‘ngu ' ‘ ’ ’ F?& U»; 2/ : my m1 81:7 UUUUUUUUUU w :50 Am Ufi: F34 mm»; A 1: LC ' Aggy: ’&:V \r w, 5155‘ :4 15:45‘ , 1 T T puma) $1; Q: E ‘7? ‘ ‘ ‘ w .; ' r \ \ 32- U ‘ i ‘ i A U , m a 2 NW , «, : WU 5 f g F ‘3‘”? ;, v (z): 0 / m L“: U ’A'x ”U, _ G TENT ATIVE “Zr“. 3? ‘R— 2 Tm hlmam 7" LC: w 1,. arm m w: J) , ngm Mr: G a 7 Um Um UUUU U U U. UVU t a m; mm] U U WU , UUU‘ ‘ i — Um ( H mm, ,nun AU‘) DETAIL ATfioI Slze) (NTs) mm. cm. m. 4; WWW, 5.. M}? u u , 'Iam." mm T—55923AB base hm fiKHDEERi was 2 :2; T”? “”H’ 61;; Em aumne Dlmenslons ”WW 13107—06443—4 J A w 5 I_A_A_A_A_r_l_l_l_l_l a x 9 x m x n x 12
Spec No. TQM}-SEAFU-EZYAWOZ-Ol] Date August 5. 201 3 KYOCERA INSPECTION STANDARD TYPE 2 T55923GDO5OJ-LW-ABN 90%“ KWM‘ MEN“; 0 5m; T aka/71730 {EKHDEEREI
 
Spec No. TQ3C-8EAF0-E2
Y
AW02-00
Date
A
ugust 5, 2013
KYOCERA INSPECTION STANDARD
TYPE : T-55923GD050J-LW-ABN
(TCG050VGLP*ANN-AN*02)
KYOCERA DISPLAY CORPORATION
Original
Issue Date
Designed by : Engineering dept. Confirmed by : QA dept.
Prepared Checked
Approved
Checked
Approved
August 5, 2013
5ch Nu PAIL Nu. Page i8 K':IEIEEREI
Spec No.
TQ3C-8EAF0-E2YAW02-00
Part No.
T-55923GD050J-LW-ABN
Page
-
Revision record
Date Designed by : Engineering dept. Confirmed by : QA dept.
Prepared Checked Approved Checked Approved
August 5, 2013
Rev.No. Date Page Descriptions
Spa: Nu Part Nu, Pm ¢:(2\ +b)/Z {EKHEIEEREI
Spec No.
TQ3C-8EAF0-E2YAW02-00
Part No.
7*'-/:$%1
Page
1

Visuals specification
1) Note
Note
General 1. Customer identified anomalies not defined within this inspection standard shall be
reviewed by Kyocera, and an additional standard shall be determined by mutual
consent.
2. This inspection standard about the image quality shall be applied to any defect within
the active area and shall not be applicable to outside of the area.
3. Inspection conditions
Luminance
Inspection distance
Temperature
Direction
: 300500 Lux min.
: 350 mm.
: Approximate 25Υ
: Normal to the LCD panel s10rhorizontal and
vertical
Definition of
inspection item
Dot defect Bright dot defect The dot is constantly “on” when power applied to the
LCD, even when all “Black” data sent to the screen.
Inspection tool: 5% Transparency neutral density filter.
Count dot: If the dot is visible through the filter.
Don’t count dot: If the dot is not visible through the
filter.
䠮䠣䠞䠮䠣䠞䠮䠣䠞
䠮䠣䠞䠮䠣䠞䠮䠣䠞
䠮䠣䠞䠮䠣䠞䠮䠣䠞
dot defect
Black dot defect The dot is constantly “off” when power applied to the
LCD, even when all “White” data sent to the screen.
Adjacent dot Adjacent dot defect is defined as two or more bright dot
defects or black dot defects.
䠮䠣䠞䠮䠣䠞䠮䠣䠞
䠮䠣䠞䠮䠣䠞䠮䠣䠞
䠮䠣䠞䠮䠣䠞䠮䠣䠞

dot defect
Definition
of size
Definition of circle size
ȍ㸻(㹟㸩㹠)/2
Definition of linear size
Spa: Nu Pmt Nu, Pm i8 K':IEIEEREI
Spec No.
TQ3C-8EAF0-E2YAW02-00
Part No.
7*'-/:$%1
Page
2

2) Standard
Defect Type Limit
Visual defect Scratch 0.01 mm < W ӌ 0.05 mm
L ӌ 10 mm
N ӌ 4
0.01 mm < W
10mm < L
N = 0
0.05 mm < W N = 0
Dent 0.2 mm < ȍ ӌ 0.4 mm N ӌ 4
0.4 mm < ȍ N = 0
Black spot bubble 0.2 mm < ȍ ӌ 0.4 mm N ӌ 5
0.4 mm < ȍ N = 0
Lint L ӌ 3 mm
W ӌ 0.1 mm
N ӌ 4
3 mm ӌ L
W ӌ 0.1 mm
N = 0
0.1 mm < W According to Black spot
Electrical defect Bright dot N ӌ 5
Dark dot N ӌ 5
Total dot N ӌ 8
Two adjacent dot
Bright dot
Dark dot
ӌ 2 pairs
ӌ 2 pairs
Three or more
adjacent dot
Not allowed
Line defect Not allowed
Moire All Moire is out of inspection.

Products related to this Datasheet

LCD 5" TFT 480X640 WH LED