DV-10 DIN Model Datasheet by Honeywell Sensing and Productivity Solutions T&M

View All Related Products | Download PDF Datasheet
Honeywell Imyuummll N. A
Rail Mount In-Line Amplifier
Model DV-10 DIN
DESCRIPTION
These in-line amplifiers feature DIN-rail mount enclosures with
front accessible electrical connections and adjustments. Ampli-
fiers are available for strain-gage transducers.
FEATURES
DIN rail mount
Unamplified transducer input
Bridge-based transducer input
0 to ±10 V three-wire output with 15 Vdc to 28 Vdc power
5.4 Vdc or 9 Vdc excitation @ 30 mA
RFI, ESD protected
CE approved
wsrm 225er ram new» [25 n! ii Mnflel Wm Icuslumlv suuulieu' ICN"W:U'L1H I Mam me‘ I Data 3ch 3mm . Crflleav I VLS
2 Honeywell • Sensing and Control
Model DV-10 DIN
PERFORMANCE SPECIFICATIONS
Characteristic Measure
Number of channels 1
Case material Plastic
Mounting 35 mm DIN
Certification CE approved
AMPLIFIER CHARACTERISTICS
Characteristic Measure
Supply voltage 15 Vdc to 28 Vdc
Current draw 60 mA
Zero adjustment range,
coarse
±30 %
Zero adjustment range, fine ±5 %
Span adjustment range Switch selectable 1.75 mV/V to 13.3
mV/V
Span adjustment range,
fine
-8 to +20
Linearity ±0.01 %
Output ±10 Vdc (three-wire)
Output current 2 mA
Frequency response dc -5000 Hz
ENVIRONMENTAL SPECIFICATIONS
Characteristic Measure
Temperature, operating -29 °C to 82 °C [-20 °F to 180 °F]
Temperature, storage -40 °C to 93 °C [-40 °F to 200 °F] MOUNTING DIMENSIONS AND CHARACTERISTICS
TYPICAL SYSTEM DIAGRAM
Not RoHS compliant
TRANSDUCER INTERFACE
Characteristic Measure
Transducer type Bridge-based sensor
Transducer excitation 5.4 Vdc or 9 Vdc @ 30 mA (short circuit
protection)
OPTION CODES
2-pole filter
option
Many range/option combinations are available in
our quick-ship and fast-track manufacture pro-
grams. Please see http://sensing.honeywell.com/
TMsensor-ship for updated listings.
58e, 2-pole filter
setting
1 Hz 100 Hz
3 Hz 300 Hz
5 Hz 500 Hz
10 Hz 1000 Hz
20 Hz 2500 Hz (350 ohm bridge)
30 Hz 7000 Hz (5000 ohm bridge)
50 Hz
98,5 mm
[3.87 in]
Honeywell
Sensing and Control
Automation and Control Solutions
Honeywell
1985 Douglas Drive North
Golden Valley, MN 55422 USA
+1-815-235-6847
www.honeywell.com/sensing
008814-1-EN IL50 GLO
June 2008
Copyright © 2008 Honeywell International Inc. All rights reserved.
Model DV-10 DIN Rail Mount In-Line Amplifier
Warranty. Honeywell warrants goods of its manufacture as
being free of defective materials and faulty workmanship.
Honeywell’s standard product warranty applies unless agreed
to otherwise by Honeywell in writing; please refer to your
order acknowledgement or consult your local sales office for
specific warranty details. If warranted goods are returned to
Honeywell during the period of coverage, Honeywell will repair
or replace, at its option, without charge those items it finds
defective. The foregoing is buyers sole remedy and is in lieu
of all warranties, expressed or implied, including those of
merchantability and fitness for a particular purpose. In no
event shall Honeywell be liable for consequential, special, or
indirect damages.
While we provide application assistance personally, through our
literature and the Honeywell web site, it is up to the customer to
determine the suitability of the product in the application.
Specifications may change without notice. The information we
supply is believed to be accurate and reliable as of this printing.
However, we assume no responsibility for its use.
For more information about Sensing and Control products, visit
www.honeywell.com/sensing or call +1-815-235-6847
Email inquiries to info.sc@honeywell.com
WARNING
PERSONAL INJURY
•DONOTUSEtheseproductsassafetyoremergency
stopdevicesorinanyotherapplicationwherefailureof
the product could result in personal injury.
Failure to comply with these instructions could result in
death or serious injury.
WARNING
MISUSE OF DOCUMENTATION
•Theinformationpresentedinthiscatalogueisfor
referenceonly.DONOTUSEthisdocumentasproduct
installationinformation.
•Completeinstallation,operationandmaintenance
informationisprovidedintheinstructionssuppliedwith
each product.
Failure to comply with these instructions could result in
death or serious injury.

Products related to this Datasheet

AMPLIFIER FOR MV/V INPUT 10V OUT