Module no:1840366 LabelId:1840366 Operator:Phoenix 16:39:48, Donnerstag, 28. Juni 2001
MC 1,5/…-ST-…
Plug,
plug-in direction parallel to the conductor axis
Pitch 3.5 or 3.81
(IEC)
[mm2]
Connection data
rigid
solid
0.14-1.5
flexible
stranded
0.14-1.5
AWG
28-16
I
[A]
8
U
[V]
160
CA
Description
Plugs, 3.5 mm pitch,
color: green
Plugs, 3.81 mm pitch,
color: green
No. of
positions
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
2
3
4
5
6
7
8
9
10
11
Dim.
a
[mm]
3.5
7
10.5
14
17.5
21
24.5
28
31.5
35
38.5
42
45.5
49
52.5
56
59.5
63
66.5
3.81
7.62
11.43
15.24
19.05
22.86
26.67
30.48
34.29
38.10
Type
MC 1,5/2-ST-3,5
MC 1,5/3-ST-3,5
MC 1,5/4-ST-3,5
MC 1,5/5-ST-3,5
MC 1,5/6-ST-3,5
MC 1,5/7-ST-3,5
MC 1,5/8-ST-3,5
MC 1,5/9-ST-3,5
MC 1,5/10-ST-3,5
MC 1,5/11-ST-3,5
MC 1,5/12-ST-3,5
MC 1,5/13-ST-3,5
MC 1,5/14-ST-3,5
MC 1,5/15-ST-3,5
MC 1,5/16-ST-3,5
MC 1,5/17-ST-3,5
MC 1,5/18-ST-3,5
MC 1,5/19-ST-3,5
MC 1,5/20-ST-3,5
MC 1,5/2-ST-3,81
MC 1,5/3-ST-3,81
MC 1,5/4-ST-3,81
MC 1,5/5-ST-3,81
MC 1,5/6-ST-3,81
MC 1,5/7-ST-3,81
MC 1,5/8-ST-3,81
MC 1,5/9-ST-3,81
MC 1,5/10-ST-3,81
MC 1,5/11-ST-3,81
Order No.
18 40 36 6
18 40 37 9
18 40 38 2
18 40 39 5
18 40 40 5
18 40 41 8
18 40 42 1
18 40 43 4
18 40 44 7
18 40 45 0
18 40 46 3
18 40 47 6
18 40 48 9
18 40 49 2
18 40 50 2
18 40 51 5
18 40 52 8
18 40 53 1
18 40 54 4
18 03 57 8
18 03 58 1
18 03 59 4
18 03 60 4
18 03 61 7
18 03 62 0
18 03 63 3
18 03 64 6
18 03 65 9
18 03 66 2
Pcs.
Pkt.
50
50
Phoenix Contact Elektronischer Katalog Page 1 / 3

Module no:1840366 LabelId:1840366 Operator:Phoenix 16:39:48, Donnerstag, 28. Juni 2001
12
13
14
15
16
17
18
19
20
41.91
45.72
49.53
53.34
57.15
60.96
64.77
68.58
72.39
MC 1,5/12-ST-3,81
MC 1,5/13-ST-3,81
MC 1,5/14-ST-3,81
MC 1,5/15-ST-3,81
MC 1,5/16-ST-3,81
MC 1,5/17-ST-3,81
MC 1,5/18-ST-3,81
MC 1,5/19-ST-3,81
MC 1,5/20-ST-3,81
18 03 67 5
18 03 68 8
18 03 69 1
18 03 70 1
18 03 71 4
18 40 32 4
18 40 33 7
18 40 34 0
18 40 35 3
Accessories
(1) Screwdriver,
blade: 0.4 x 2.5 x 80 mm,
length: 160 mm
(2) Marker card, with 14 pcs.,
10-section marker strips, white,
self-adhesive, for 140 terminal blocks
SZS 0,4 x 2,5
SK 3,5/2,8 or SK 3,81/2,8(see info 1,info 2)
12 05 03 7 10
Technical data
Dimensions
Pitch
Technical data in accordance with IEC / DIN VDE
Insulation material group
Surge voltage category / contamination class
Rated voltage
Rated surge voltage
Nominal current / cross section
Maximum load current / cross
section
Connection capacity
solid / stranded / conductor sizes
stranded with ferrules without / with plastic
collar
Multiple connection (2 conductors with same cross
section)
solid / stranded
stranded with ferrules without plastic collar
stranded with TWIN ferrules with plastic
collar
Stripping length
Internal cylindrical gage (IEC 947-1:1988)
Thread
Torque
Insulation material
Inflammability class acc. to UL 94
Temperature indices RTI/Ti
Approval data (UL and CSA)
Nillt / t/
[mm2]/[mm2]/AWG
UL [V] / [A] / AWG
[mm]
–
–/–
[V]
[kV]
[A]/[mm2]
[A]/[mm2]
[mm2]
[mm2]
[mm2]
[mm2]
[mm]
–
–
[Nm]
see description
3.5 / 3.81
III / 3
160
2.5
8 / 1.5
8 / 1.5
0.14 - 1.5 / 0.14 - 1.5 / 28 - 16
0.25 - 1.5 / 0.25 - 0.5
0.14 - 0.5 / 0.14 - 0.75
0.25 - 0.34
0.5
0.22 - 0.25
125/100
300/8/30 14
I
III / 2
160
2.5
7
A 1
M 2
PA
V2
II / 2
320
2.5
Phoenix Contact Elektronischer Katalog Page 2 / 3

Module no:1840366 LabelId:1840366 Operator:Phoenix 16:39:48, Donnerstag, 28. Juni 2001
N
om
i
na
l
vo
l
tage
/
current
/
conductor sizes
CSA: [V] / [A] / AWG
UL
:
[V]
/
[A]
/
AWG
300
/
8
/
30
-
14
300 / 8 / 28 - 16
Articles printed in bold can be delivered at short notice.
Products with black or gray housing available on request.
Note:
Only actuate MINI-COMBICON plug connectors when under no load condition. If for operating reasons small loads must be
switched, experimental values are available on request.
Dimensional drawing
Diagram
Current carrying capacity depending on ambient temperature
Plug : MC 1,5/2-ST(F)-3,81(3,5)
Header : MC 1,5/2-ST(F)-3,81(3,5)
Phoenix Contact Elektronischer Katalog Page 3 / 3
Products related to this Datasheet
TERM BLOCK PLUG 3POS STR 3.81MM
TERM BLOCK PLUG 2POS STR 3.81MM
TERM BLOCK PLUG 4POS STR 3.81MM
TERM BLOCK PLUG 8POS STR 3.81MM
TERM BLOCK PLUG 9POS STR 3.81MM
TERM BLOCK PLUG 10POS STR 3.81MM
TERM BLOCK PLUG 13POS STR 3.81MM
TERM BLOCK PLUG 5POS STR 3.81MM
TERM BLOCK PLUG 16POS STR 3.81MM
TERM BLOCK PLUG 6POS STR 3.81MM
TERM BLOCK PLUG 7POS STR 3.81MM
TERM BLOCK PLUG 12POS STR 3.81MM
TERM BLOCK PLUG 15POS STR 3.81MM
TERM BLOCK PLUG 14POS STR 3.81MM
TERM BLOCK PLUG 11POS STR 3.81MM