1050004 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHOENIX CONTACT Deutschland GmbH Page 1 / 3
http://www.phoenixcontact.de Feb 17, 2010
Extract from the online
catalog
ZB 5 :UNBEDRUCKT
Order No.: 1050004
The illustration shows the variants of the ZB 5
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1050004
Zack strip, unprinted, 10-section, for individual labeling with M-PEN,
ZB-T or CMS system, pack is sufficient for 100 terminal blocks, for a
terminal width of 5.2 mm, color: White
Commercial data
EAN 4017918015473
Pack 10 pcs.
Customs tariff 39269097
Weight/Piece 0.001266 KG
Catalog page information Page 487 (CL-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2005
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General
Width (a) 5 mm
Color white
Inflammability class acc. to UL 94 V2
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
DIN VDE 0611
ZB 5 :UNBEDRUCKT Order No.: 1050004
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1050004
PHOENIX CONTACT Deutschland GmbH Page 2 / 3
http://www.phoenixcontact.de Feb 17, 2010
Ambient temperature (operation) -40 °C ... 100 °C
Components free from silicone and halogen
Pitch 5.2 mm
Material PA
Pitch 5.2 mm
ZB 5 :UNBEDRUCKT Order No.: 1050004
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1050004
PHOENIX CONTACT Deutschland GmbH Page 3 / 3
http://www.phoenixcontact.de Feb 17, 2010
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

CONN ACC MARKER STRIP UNPRINTED