AI-TWINyyy Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
In. www.phoenixconlacmeflcalalog pl. I0-00--0-00- [fl'c’gfir't'c’é 0-1 INSPIRING INNOVATIONS
103091_en_01
CLIPLINE
AI-TWIN…
Data Sheet
© PHOENIX CONTACT 2011-07-05
1Description
AI-TWIN… ferrules enable practical crimping of two wires in
a ferrule. Chain bridges can be easily implemented using
these ferrules.
Different versions of the individual TWIN ferrules are
available for individual applications. The color coding of the
individual cross sections corresponds to DIN 46228-4.
Ferrules With Insulating Collar
for Two Wires
Make sure you always use the latest documentation.
It can be downloaded at www.phoenixcontact.net/catalog.
This data sheet is valid for all products listed on the following page:
1:9.
AI-TWIN…
103091_en_01 2
PHOENIX CONTACT GmbH & Co. KG • 32823 Blomberg • Germany • Phone: +49-(0) 5235-3-00
PHOENIX CONTACT • P.O.Box 4100 • Harrisburg • PA 17111-0100 • USA • Phone: +717-944-1300
www.phoenixcontact.com
2 Dimensions and Ordering Data
Figure 1 Dimensions (tolerances according to DIN 46228-4)
3 Technical Data
Ferrules With Insulating Collar for Two Wires
Cross
Section
l1l2d1s1d2d3s2Color Type Order
No.
Pcs./Pck.
2 x 0.5 mm215.0 mm 8.0 mm 1.5 mm 0.15 mm 2.5 mm 4.6 mm 0.25 mm White AI-TWIN 2X 0,5 - 8 WH 3200933 100
2 x 0.75 mm215.0 mm 8.0 mm 1.8 mm 0.15 mm 2.7 mm 5.2 mm 0.3 mm Gray AI-TWIN 2X 0,75- 8 GY 3200807 100
2 x 0.75 mm215.0 mm 8.0 mm 1.8 mm 0.15 mm 2.7 mm 5.2 mm 0.3 mm Blue1AI-TWIN 2X 0,75- 8 BU 3240668 100
2 x 0.75 mm217.0 mm 10.0 mm 1.8 mm 0.15 mm 2.7 mm 5.2 mm 0.3 mm Gray AI-TWIN 2X 0,75-10 GY 3200975 100
2 x 1 mm215.0 mm 8.0 mm 2.05 mm 0.15 mm 3.4 mm 5.2 mm 0.35 mm Red AI-TWIN 2X 1 - 8 RD 3200810 100
2 x 1 mm217.0 mm 10.0 mm 2.05 mm 0.15 mm 3.4 mm 5.2 mm 0.35 mm Red AI-TWIN 2X 1 -10 RD 3200988 100
2 x 1 mm219.0 mm 12.0 mm 2.05 mm 0.15 mm 3.4 mm 5.2 mm 0.35 mm Red AI-TWIN 2X 1 -12 RD 3240679 100
2 x 1.5 mm216.0 mm 8.0 mm 2.3 mm 0.15 mm 3.5 mm 6.4 mm 0.35 mm Black AI-TWIN 2X 1,5 - 8 BK 3200823 100
2 x 1.5 mm218.0 mm 10.0 mm 2.3 mm 0.15 mm 3.5 mm 6.4 mm 0.35 mm Black AI-TWIN 2X 1,5 -10 BK 3201534 100
2 x 1.5 mm220.0 mm 12.0 mm 2.3 mm 0.15 mm 3.5 mm 6.4 mm 0.35 mm Black AI-TWIN 2X 1,5 -12 BK 3200991 100
2 x 2.5 mm218.5 mm 10.0 mm 2.9 mm 0.2 mm 4.1 mm 7.5 mm 0.35 mm Blue AI-TWIN 2X 2,5 -10 BU 3200836 100
2 x 2.5 mm218.5 mm 10.0 mm 2.9 mm 0.2 mm 4.1 mm 7.5 mm 0.35 mm Gray1AI-TWIN 2X 2,5 -10 GY 3240669 100
2 x 2.5 mm221.5 mm 13.0 mm 2.9 mm 0.2 mm 4.1 mm 7.5 mm 0.35 mm Blue AI-TWIN 2X 2,5 -13 BU 3200878 100
2 x 4 mm223.0 mm 12.0 mm 3.8 mm 0.2 mm 4.8 mm 8.5 mm 0.4 mm Gray AI-TWIN 2X 4 -12 GY 3201000 100
2 x 6 mm225.0 mm 14.0 mm 4.6 mm 0.2 mm 5.8 mm 9.6 mm 0.5 mm Yellow AI-TWIN 2X 6 -14 YE 3201013 100
2 x 10 mm226.0 mm 14.0 mm 6.5 mm 0.2 mm 7.0 mm 12.6 mm 0.6 mm Red AI-TWIN 2X10 -14 RD 3201026 100
2 x 16 mm231.0 mm 16.0 mm 8.5 mm 0.2 mm 8.8 mm 16.6 mm 0.6 mm Blue AI-TWIN 2X16 -16 BU 3202847 50
1Color code according to NF C 63-023
I
1
I
2
1
s
1
d
2
s
3
d
2
d
l1 =Total length
l2 = Sleeve length
d1 = Inside diameter of sleeve
s1 = Wall thickness of sleeve
d2 = Inside diameter of insulating collar
d3 = Inside diameter of insulating collar
s2 = Wall thickness of insulating collar
Assortment Boxes
Description Type Order No. Pcs./Pck.
Assortment box, rectangular, blue
Comprises: 50 pcs. each of AI-TWIN 2X 0,5-8 WH, AI-TWIN 2X 0,75-8 GY,
AI-TWIN 2X 1-8 RD, AI-TWIN 2X 1,5-8 BK, 25 pcs. of AI-TWIN 2X 2,5-10 BU
AI-TWIN SORTI BOX BU 3202986 1
Assortment box, rectangular, gray
Comprises: 20 pcs. of AI-TWIN 2X 4-12 GY, 10 pcs. each of AI-TWIN 2X 6-14 YE,
AI-TWIN 2X10-14 RD
AI-TWIN SORTI BOX GY 3202999 1
Assortment box, round, clear
Comprises: 50 pcs. each of AI-TWIN 2 x 0,75-8 GY, AI-TWIN 2 x 1-8 RD,
AI-TWIN 2 x 1,5-8 BK, AI-TWIN 2 x 2,5-10 BU
AI-TWIN-SORTI-BOX I 3200946 1
Assortment box, round, clear
Comprises: 30 pcs. each of AI-TWIN 2 x 1,5-8 BK, AI-TWIN 2 x 2,5-10 BU,
AI-TWIN 2 x 4-12 GY, 10 pcs of AI-TWIN 2 x 6-14 YE
AI-TWIN-SORTI-BOX II 3201039 1
General Data
Material
Collar
Sleeve
Polypropylene PP (UL94 HB), heat resistant up to 105°C
E-CU, tin-plated surface

Products related to this Datasheet

CONN FERRULE DIN TWO X 18AWG RED
CONN FERRULE DIN TWO X 20AWG WHT
CONN FERRULE TWO X 18AWG GRAY
CONN FERRULE TWO X 14AWG BLUE
CONN FERRULE TWO X 18AWG RED
CONN FERRULE TWO X 16AWG BLACK
CONN FERRULE DIN TWO X 10AWG YLW
CONN FERRULE TWO X 18AWG GRAY
CONN FERRULE TWO X 14AWG BLUE
CONN FERRULE DIN TWO X 12AWG GRY
CONN FERRULE TWO X 6AWG BLUE
CONN FERRULE TWO X 18AWG BLUE
CONN FERRULE TWO X 8AWG RED
CONN FERRULE DIN TWO X 16AWG BLK
CONN FERRULE TWO X 14AWG GRAY