Permissible current(A r.m.s.)
Frequency(kHz)
Permissible current(A r.m.s.)
Frequency(kHz)
Permissible current(A r.m.s.)
Frequency(kHz)
106 475
105
224
475
105
104
◆SPECIFICATIONS
・Surface-mounted device.
・Non-polar capacitor.
・Lead free reflow soldering is available.
・Flow soldering is available.
MU
Items Characteristics
−55∼+125℃
16∼63Vdc 100Vdc 200Vdc
0.0001∼22μF(101∼226)
0.001∼0.1μF(102∼104)
0.0001∼0.1μF(101∼104)
1.5% or less(1kHz±20%, 5Vrms or less)
Nothing abnormal shall be found, when applying 150% of the rated voltage for 1minute
or 175% of the rated voltage for 1 second to 5 seconds.
C≦0.1μF:3000MΩor more (After 1 minute application of rated voltage)
C>0.1μF:300MΩ・μF or more (After 1 minute application of rated voltage)
1000MΩ or more (After 1 minute application of rated voltage)
±10%(K), ±20%(M) ±20%(M)
Category Temperature Range
Rated Voltage Range
Capacitance Range
Capacitance Tolerance
Dissipation Factor
Voltage Proof
Insulation Resistance
MU
□□□ □□□ □□□ □□□□□□□MU
200 200Vdc
◆PERMISSIBLE CURRENT FOR FREQUENCY
226
106
224
473
105
333
103
153
Standard
RoHS
compliance
◆PART NUMBER
Rated Voltage Capacitance OptionCapacitance
Tolerance
Series TP code
16Vdc
25Vdc
35Vdc
50Vdc
63Vdc
100Vdc
16
25
35
50
63
100
Code Rated Voltage
1.6×0.8mm
2.0×1.25mm
3.2×1.6mm
3.2×2.5mm
4.5×3.2mm
5.7×5.0mm
3.2×4.5mm
1608
2012
3216
3225
4532
5750
3245
Code Chip Size
0.0001μF
0.0068μF
0.015μF
0.22μF
3.3μF
2 2μF
101
682
153
224
335
226
Code Capacitance
±10%K
±20%M
Code Tolerance
Chip Size
16Vdc 35Vdc 50Vdc
UPGRADE
POLYMER MULTI-LAYER CAPACITORS
SERIES

POLYMER MULTI-LAYER CAPACITORS
◆DIMENSIONS
W±0.3
(±0.15)*
(mm)
H±0.2
(±0.15)*
L±0.3
(±0.2)*
□:Tolerance
MU
16
25
35
50
63
◆STANDARD SIZE
Rated Voltage
(Vdc)
Capacitance
(μF ) Part No.
Size
L
(mm) W
(mm) H
(mm)
mm inch
1608
2012
3216
3225
4532
5750
3245
0603
0805
1206
1210
1812
2220
1218
0.4±0.3
(0.32±0.2)*
* :
Dimensions tolerance of 1608 size
Outer Electrode
100
200
Rated Voltage
(Vdc)
Capacitance
(μF ) Part No.
Size
L
(mm) W
(mm) H
(mm)
0.00010
0.00015
0.00022
0.00033
0.00047
0.00068
0.0010
0.0015
0.0022
0.0033
0.0047
0.0068
0.010
0.015
0.022
0.033
0.047
0.068
0.10
0.15
0.22
0.33
0.47
0.68
1.0
1.5
2.2
3.3
0.0010
0.0015
0.0022
0.0033
0.0047
0.0068
0.010
0.015
0.022
0.033
0.047
0.068
0.10
0.00010
0.0010
0.010
0.10
2.0
2.0
2.0
2.0
2.0
2.0
2.0
2.0
2.0
2.0
2.0
2.0
2.0
2.0
2.0
2.0
3.2
3.2
3.2
3.2
3.2
3.2
3.2
4.5
4.5
4.5
5.7
5.7
3.2
3.2
3.2
3.2
3.2
3.2
3.2
3.2
3.2
3.2
3.2
3.2
3.2
3.2
3.2
3.2
3.2
1.25
1.25
1.25
1.25
1.25
1.25
1.25
1.25
1.25
1.25
1.25
1.25
1.25
1.25
1.25
1.25
1.6
1.6
1.6
1.6
1.6
2.5
2.5
3.2
3.2
3.2
5.0
5.0
1.6
1.6
1.6
1.6
1.6
1.6
1.6
1.6
1.6
1.6
1.6
2.5
2.5
1.6
1.6
1.6
4.5
0.8
0.8
0.8
0.8
0.8
0.8
0.8
0.8
0.8
0.8
0.8
0.8
0.8
0.8
0.8
1.0
1.0
1.0
1.0
1.0
1.4
1.4
1.8
1.4
1.8
2.6
1.8
2.6
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.4
1.4
1.8
1.0
1.0
1.4
2.6
63MU101□Z12012
63MU151□Z12012
63MU221□Z12012
63MU331□Z12012
63MU471□Z12012
63MU681□Z12012
63MU102□Z12012
63MU152□Z12012
63MU222□Z12012
63MU332□Z12012
63MU472□Z12012
63MU682□Z12012
63MU103□Z12012
63MU153□Z12012
63MU223□Z12012
63MU333□Z22012
63MU473□A13216
63MU683□A13216
63MU104□A13216
63MU154□A13216
63MU224□A23216
63MU334□B13225
63MU474□B23225
63MU684□C14532
63MU105□C24532
63MU155□C44532
63MU225□D15750
63MU335□D35750
100MU102□A13216
100MU152□A13216
100MU222□A13216
100MU332□A13216
100MU472□A13216
100MU682□A13216
100MU103□A13216
100MU153□A13216
100MU223□A13216
100MU333□A13216
100MU473□A23216
100MU683□B13225
100MU104□B23225
200MU101MA13216
200MU102MA13216
200MU103MA23216
200MU104MC43245
0.047
0.15
0.22
1.0
1.5
2.2
3.3
4.7
6.8
10
15
22
0.033
0.10
0.15
0.68
1.0
1.5
2.2
3.3
4.7
6.8
10
15
0.015
0.022
0.047
0.068
0.10
0.47
0.68
1.0
1.5
2.2
3.3
4.7
6.8
10
0.00010
0.00015
0.00022
0.00033
0.00047
0.00068
0.0010
0.0015
0.0022
0.0033
0.0047
0.0068
0.010
0.033
0.047
0.10
0.15
0.22
0.33
0.47
0.68
1.0
1.5
2.2
3.3
4.7
1.6
2.0
2.0
3.2
3.2
3.2
3.2
4.5
4.5
4.5
5.7
5.7
1.6
2.0
2.0
3.2
3.2
3.2
3.2
4.5
4.5
4.5
5.7
5.7
1.6
1.6
2.0
2.0
2.0
3.2
3.2
3.2
3.2
4.5
4.5
4.5
5.7
5.7
1.6
1.6
1.6
1.6
1.6
1.6
1.6
1.6
1.6
1.6
1.6
1.6
1.6
2.0
2.0
3.2
3.2
3.2
3.2
3.2
3.2
4.5
4.5
4.5
5.7
5.7
0.8
1.25
1.25
1.6
1.6
2.5
2.5
3.2
3.2
3.2
5.0
5.0
0.8
1.25
1.25
1.6
1.6
2.5
2.5
3.2
3.2
3.2
5.0
5.0
0.8
0.8
1.25
1.25
1.25
1.6
1.6
2.5
2.5
3.2
3.2
3.2
5.0
5.0
0.8
0.8
0.8
0.8
0.8
0.8
0.8
0.8
0.8
0.8
0.8
0.8
0.8
1.25
1.25
1.6
1.6
1.6
1.6
2.5
2.5
3.2
3.2
3.2
5.0
5.0
0.65
1.0
1.0
1.4
1.4
1.8
2.0
1.4
1.8
2.6
1.8
2.6
0.65
1.0
1.0
1.4
1.4
2.0
1.8
1.4
1.8
2.6
1.8
2.6
0.65
0.65
1.0
0.8
1.0
1.0
1.4
1.4
2.0
1.4
1.8
2.6
1.8
2.6
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
1.0
1.0
1.0
1.0
1.0
1.4
1.4
1.8
1.4
1.8
2.6
1.8
2.6
16MU473□Y11608
16MU154□Z22012
16MU224□Z22012
16MU105□A23216
16MU155□A23216
16MU225□B23225
16MU335□B33225
16MU475□C14532
16MU685□C24532
16MU106□C44532
16MU156□D15750
16MU226□D35750
25MU333□Y11608
25MU104□Z22012
25MU154□Z22012
25MU684□A23216
25MU105□A23216
25MU155□B33225
25MU225□B23225
25MU335□C14532
25MU475□C24532
25MU685□C44532
25MU106□D15750
25MU156□D35750
35MU153□Y11608
35MU223□Y11608
35MU473□Z22012
35MU683□Z12012
35MU104□Z22012
35MU474□A13216
35MU684□A23216
35MU105□B13225
35MU155□B33225
35MU225□C14532
35MU335□C24532
35MU475□C44532
35MU685□D15750
35MU106□D35750
50MU101□Y11608
50MU151□Y11608
50MU221□Y11608
50MU331□Y11608
50MU471□Y11608
50MU681□Y11608
50MU102□Y11608
50MU152□Y11608
50MU222□Y11608
50MU332□Y11608
50MU472□Y11608
50MU682□Y11608
50MU103□Y11608
50MU333□Z22012
50MU473□Z22012
50MU104□A13216
50MU154□A13216
50MU224□A13216
50MU334□A23216
50MU474□B13225
50MU684□B23225
50MU105□C14532
50MU155□C24532
50MU225□C44532
50MU335□D15750
50MU475□D35750
Our website offers the SPICE model (netlist) of PMLCAP® as the data for simulations. Please make use of various circuit design.
Size Code Conversion
Products related to this Datasheet
CAP FILM 4700PF 10% 50VDC 0603
CAP FILM 3300PF 10% 50VDC 0603
CAP FILM 220PF 10% 50VDC 0603
CAP FILM 0.047UF 10% 16VDC 0603
CAP FILM 10000PF 10% 50VDC 0603
CAP FILM 0.047UF 20% 50VDC 0805
CAP FILM 0.1UF 10% 25VDC 0805
CAP FILM 0.1UF 20% 50VDC 1206
CAP FILM 0.22UF 20% 16VDC 0805
CAP FILM 1000PF 10% 63VDC 0805
CAP FILM 0.15UF 10% 25VDC 0805
CAP FILM 0.47UF 10% 35VDC 1206
CAP FILM 1UF 20% 25VDC 1206
CAP FILM 2.2UF 20% 25VDC 1210
CAP FILM 1UF 20% 35VDC 1210
CAP FILM 0.68UF 20% 50VDC 1210
CAP FILM 0.47UF 20% 63VDC 1210
CAP FILM 0.1UF 20% 100VDC 1210
CAP FILM 0.33UF 10% 50VDC 1206
CAP FILM 2.2UF 20% 16VDC 1210
CAP FILM 1UF 20% 16VDC 1206
CAP FILM 1.5UF 20% 16VDC 1206
CAP FILM 3.3UF 20% 16VDC 1210
CAP FILM 15UF 20% 16VDC 2220
CAP FILM 3.3UF 20% 25VDC 1812
CAP FILM 1UF 20% 50VDC 1812
CAP FILM 10UF 20% 25VDC 2220
CAP FILM 1UF 20% 35VDC 1210
CAP FILM 10UF 20% 16VDC 1812
CAP FILM 10UF 20% 35VDC 2220