NOTICE - These drawings, specificati ons, or other data (1) are, and rema in the
are given by Amphenol Corp. The fur nishing of these drawings, specifica tions, or
not to be regarded by implication or otherwise in any manner licensing, granting
confidential and not to be disclosed to any person other than those to w hom they
other data by Amphenol Corp., or to any other person to anyone for any p urpose is
rights or permitting such holder or any other person to manufacture, use or sell any
product, process or design, patented or otherwise, that may in any way b e related to
UNLESS OTHERWISE SPECIFIED, TOLERANCES ARE AS FOLLOWS:
property of Amphenol Corp. (2) must be returned upon request; and (3) ar e
or disclosed by said drawings, speci fications, or other data.
#.015 (0,381 mm)
REFERENCE
MATERIAL
#.005 (0,127 mm)
3 PLACE DECIMAL2 PLACE DECIMAL ANGLES
# 1$
CAD FILE
APPROVED
ENGINEER
DRAWN
THIRD ANGLE PROJ.
DRAWING NO.
TITLE
DATE
DATE
DATE
DRAWING NO.DWG SIZE
B
SCALE:
REV
SHEET OF
DATEDESCRIPTIONREV
REVISIONS
ECO APPR
2.5:1 22
Amphenol
Connex
LENGTH AND TOLERANCE (SEE TABLES)
INS. LOSS ____________ dB MAX OTHER
VSWR ____________ : 1 MAX X HI-POT : 500 VRMS
XFREQUENCY: DC TO 4.0 GHz XCONTINUITY
DESIGN REQUIREMENTS:
ORDERING INFORMATION
PART NUMBER
(IMPERIAL)
PART NUMBER
(METRIC)
LENGTH IN INCHES *
[METERS]
- 115101-01-M0.10 3.94 [0.100]
115101-01-06.00 - 6.00 [0.152]
- 115101-01-M0.25 9.84 [0.250]
115101-01-12.00 - 12.00 [0.305]
115101-01-18.00 - 18.00 [0.457]
- 115101-01-M0.50 19.69 [0.500]
115101-01-24.00 24.00 [0.610]
- 115101-01-M0.75 29.53 [0.750]
115101-01-36.00 36.00 [0.914]
- 115101-01-M1.00 39.37 [1.000]
115101-01-48.00 - 48.00 [1.219]
SEE NOTES
MOHAN 28-Feb-14 BNC CRIMP PLUG
TO BNC CRIMP PLUG USING,
RG-316 COAXIAL CABLE,
VARIOUS LENGTHS
MOHAN 28-Feb-14
B.C. GLEISSNER 04-Mar-14
B
A RELEASE TO MFG. 11-Nov-10 -- KR
B SEE SHEET 1 04-Mar-14 2705 MB/BCG
TOLERANCE TABLE
LENGTH IN INCHES/FT [METERS] TOLERANCE
0" - 23.90" [0 - 0.607] #0.25" [0.006]
24.00" - 59.00" [0.610 - 1.499] #0.50" [0.013]
5.0' - 24.9' [1.524 - 7.617] #2.5%
25.0' & UP [7.620 & UP] #5.0%
115101-01-XX.XX
115101-01-XX.XX
NOTES:
1. MATERIALS AND FINISHES:
BNC CRIMP PLUG - P/N: 112132
CABLE - RG-316 COAXIAL CABLE
2. ELECTRICAL:
A. IMPEDANCE: 50 OHM, NOMINAL
B. FREQUENCY RANGE: DC-4.0 GHz
3. PACKAGING:
A. QUANTITY: SINGLE PACK
B. BAG TO BE MARKED: AMPHENOL RF, 115101-01-XX.XX, AND DATE CODE
* ADDITIONAL LENGTHS CAN BE PROVIDED, CONTACT AMPHENOL RF MARKETING FOR QUOTE
BNC CRIMP PLUG
TYP. (2x)
RG-316 COAXIAL CABLE
HEAT SHRINK TUBING
TYP. (2x)
SCALE 0.625
Products related to this Datasheet
CBL ASSY BNC PLUG-PLUG RG316 6"
CBL ASSY BNC PLUG-PLUG RG58 18"
CBL ASSY BNC PLUG-PLUG RG316 4'
CBL ASSY BNC PLUG RG316 12"
CBL ASSY BNC PLUG RG316 9.843"
CBL ASSY BNC PLUG RG316 18"
CBL ASSY BNC PLUG RG316 3.3'
CBL ASSY BNC PLUG RG316 19.69"
CBL ASSY BNC PLUG RG316 24"
CBL ASSY BNC PLUG RG316 29.53"
CBL ASSY BNC PLUG RG316 36"
CBL ASSY BNC PLUG RG179 10'
CBL ASSY BNC PLUG RG179 15'
CBL ASSY BNC PLUG RG179 18'
CBL ASSY BNC PLUG-PLUG RG59 6"
CBL ASSY BNC PLUG-PLUG RG59 18"