C-3X Datasheet by Triad Magnetics

View All Related Products | Download PDF Datasheet
TRIAD
Inductors
Web: www.TriadMagnetics.com
Phone 951-277-0757
Fax 951-277-2757
460 Harley Knox Blvd.
Perris, California 92571 Publish Date: December 4, 2013
C
BLK
BLK
B
D
.187 DIA (REF)
2 HOLES
A
BLK
BLK
C-3X
Description:
Smoothing chokes are power supply filter chokes having a core with an air gap
which prevents saturation at maximum current. Hipot to 1500 VRMS between
winding and core for safety.
Electrical Specifications (@25C):
Current
DC M/A
Inductance ††
Henries
Resistance
Ohms
50.0 10.0 500
†† = Inductance tolerance -20%, + 50 %
Dimensions: Unit: In inches
A B C D
1.625 2.812 1.50 2.375
Weight: 0.60 lbs.
Schematic:
RoHS Compliance: As of manufacturing date February 2005, all standard products meet the
equirements of 2011/65/EU, known as the RoHS initiative.
* Upon printing, this document is considered “uncontrolled”. Please contact Triad
Magnetics’ website for the most current version

Products related to this Datasheet

FIXED IND 10H 50MA 500 OHM CHASS