NTCALUG Part Numbering Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
- VISHAY. \MT‘C‘ \M \MMG O‘HA‘ \1\0\3\ \F\ \1\6\1\ \W mam Execul n Lug Sue & R Lead Lengm ' bc’ Range 0 X 10 lank = 0x 10 r = 1% spec 0X 10 G = Z x 10 H = 3 peml a x 1 J = S va‘u |. How ed u (mg (very LUG SIZE AND CABLE TYPE Type smd Screw sum Suew Hole Diameter Width (mm) Length (mm) candumr Insulation Size (Manic) Sixe [lndl] (mm) sixe’ vae LUGDlA 35 5-6 3.70 7,20 15,70 AWGNZA TPC PTFE LUGDZA 35 5-6 3.70 8,50 16,80 AWGNZD 5PM PEEK
GLOBAL PART NUMBERING INFORMATION:
VISHAY BCcomponents NTC LUG Assemblies
PART NUMBER: NTC A LUG01A 103 F 161 L
N
T
C
A
L
U
G
0
1
A
1
0
3
F
1
6
1
L
LUG SIZE AND CABLE TYPE
Type
Stud Screw
Size (Metric)
Stud Screw
Size (Inch)
Hole Diameter
(mm)
Width (mm)
Length (mm)
Conductor
Size
1
Insulation
Type
LUG01A
3.5
5-6
3.70
7.20
15.70
AWG#24 TPC
PTFE
LUG02A
3.5
5-6
3.70
8.50
16.80
AWG#30 SPNi
PEEK
Note
(1) AWG = American Wire Gauge, TPC = Tin Plated Copper, SPNi = Silver Plated Nickel
Product
Family
NTC
A = Assemblies
Lug Size &
Cable Type
See Table
Below
R
25
Value
104 = 10 x 104 Ω = 100kΩ
103 = 10 x 103 Ω = 10kΩ
102 = 10 x 102 Ω = 1kΩ
101 = 10 x 101 Ω = 100Ω
109 = 10 x 100 Ω = 10Ω
R
25
Tolerance
F = 1%
G = 2%
H = 3%
J = 5%
Lead Length abc
abc= Blank: Standard Length
abc= ab x 10c (in mm)
Examples:
800 = 80 x 100 mm = 80mm
161 = 16 x 101 mm = 160mm
B
25/85
Range
Blank = No
special
Special B25/85
value:
L (low):
3000K 3499K
M (medium):
3500K 3749K
H (high):
3750K 3999K
X (very high):
4000K 4249K

Products related to this Datasheet

THERM NTC 10KOHM 3984K RING LUG
THERM NTC 10KOHM 3984K RING LUG
THERM NTC 10KOHM 3984K RING LUG
THERM NTC 10KOHM 3984K RING LUG
THERM NTC 10KOHM 3984K RING LUG
THERM NTC 10KOHM 3984K RING LUG
THERM NTC 10KOHM 3435K RING LUG
THERM NTC 10KOHM 3984K RING LUG
THERMISTOR NTC 10KOHM RING LUG
THERM NTC 10KOHM 3435K RING LUG
THERM NTC 10KOHM 3435K RING LUG
THERM NTC 5KOHM 3984K RING LUG
THERMISTOR NTC 10KOHM RING LUG
THERM NTC 12KOHM 3740K RING LUG
THERMISTOR NTC 4.7KOHM 3984K LUG
THERM NTC 10KOHM 3984K RING LUG
THERM NTC 10KOHM 3984K RING LUG
THERM NTC 47KOHM 3740K RING LUG
THERM NTC 47KOHM 3740K RING LUG
THERM NTC 10KOHM 3984K RING LUG
THERM NTC 12KOHM 3740K RING LUG
THERMISTOR NTC 100KOHM 4190K LUG
THERM NTC 10KOHM 3984K RING LUG
THERM NTC 10KOHM 3984K RING LUG
THERM NTC 10KOHM 3984K RING LUG
THERM NTC 10KOHM 3984K RING LUG
THERM NTC 10KOHM 3984K RING LUG
THERMISTOR NTC 10KOHM RING LUG
THERMISTOR NTC 10KOHM RING LUG
THERM NTC 10K 3984K G24 120M