5041851000 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
10 F E SECTION ArA SECT‘ON B43 :t./ A B D 1 3 0:] 1 ‘ 9 — '\. C5 LF‘LDAHLE H 6 K“ ‘ ‘ _, ?.“7"177/3/1fli§\287fififi g ' V A c A E , H ,7 ,1 3 gym mumflimiéfl PLEASE REFER T3 3PM: _ 5' :wmn: mum Am : ATSB7477J‘UIE fiflf‘.‘ 5 :1E mww [10/118510 m mam mg mvsmm rms cam A11: “" WE , MM ONLY METRIE A . 05/5 my r W m ms 5“ “M 3 25m 05 7131- 1.25 W/B CONN. 33ESH\NE: QQDDEQ ALLOY 0'5 mm C wcgn WEFKEMV REC. CRIMP TERM. 1' w {0 My N we was H “H J a 1 m 10 11m 7131. 11 mglg all-ll vw‘ : a 37941 5 w 36 “’5" 11mm NO norunEfl \0. mm m 1.5 ms E WW :1 ,_ SEE CHART 895041857001 1 CF 1 "”5 m “"“Wgfigfg‘gh ALE :17: ms mum EDNTNNS mmmnun rm 1: wummm m '11sz nanny»: WW wEVSws A 3 Izmwamazs LL( mu smum m7 as usEn wanuT wmrEN pzmssm 1nJrume,Aa,J,Ar1,s I 5 7 6 5 ‘ 4 ‘ 3 l 2 ‘ 1 Rev J 2015/09/01

Products related to this Datasheet

CONN 26-30AWG CRIMP TIN
CONN 26-30AWG CRIMP TIN