15020-001 Prod Spec Datasheet by Molex

View All Related Products | Download PDF Datasheet
) molex’ C REV‘S‘ON ECR/ECN INFORMATION. EC No. DATE. T‘TLE SHEET No. DOCUMENT NUMBER. CREATED / REVISED BY CHECKED BY. APPROVED BY.
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
0.50MM CENTER FFC JUMPER CABLE
(HIGH TEMPERATURE, AU PLATING)
SHEET No.
B EC No:
USW2012-0078
1 of 5
DATE:
2011/09/29
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS-15020-001 M.IMIG D.ENGLISH S.FULTON
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
PRODUCT SPECIFICATION OF THE
0.50MM CENTER FFC JUMPER CABLE
(HIGH TEMPERATURE, AU PLATING)
Revision List
REVISION MODIFICATION SHEETS DATE
A First Release 1 - 5 2010/09/27
B Updated Specification 1 - 5 2011/09/29
) molex’ C 4 ade i Egg d REV‘S‘ON ECR/ECN INFORMATION. T‘TLE SHEET No. EC No. DATE. DOCUMENT NUMBER. CREATED / REVISED BY CHECKED BY. APPROVED BY.
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
0.50MM CENTER FFC JUMPER CABLE
(HIGH TEMPERATURE, AU PLATING)
SHEET No.
B EC No:
USW2012-0078
2 of 5
DATE:
2011/09/29
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS-15020-001 M.IMIG D.ENGLISH S.FULTON
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
1 SCOPE
This specification covers the 0.50mm center FFC (Flat Flexible Cable) jumper
cable, high temperature style, using gold plated copper conductor.
2 PRODUCT DESCRIPTION
2.1 Product name and series number
Product name: 0.50MM CENTER FFC JUMPER CABLE (HIGH
TEMPERATURE, AU PLATING)
Product material no: 15020-XXXX
2.2 Dimensions, materials and markings
Product dimensions according SD-15020-001.
Number of conductors ······························ N: 6 to 80
Pitch ····························································· P: 0.50 ± 0.05mm
Span ···························································· E: 0.50 (N-I) ± 0.10mm
Total width ·················································· W: 0.50 (N+I) ± 0.06mm
Margin width ·············································· M: 0.5 + 0.15/ - 0.096mm
Strip length ················································ S: 2.00 to 10.00 ± 0.80mm
End thickness of the connection area ·· Tc: 0.30 ± 0.05mm
Thickness of the insulated area ············· Ti: 0.27 ± 0.05mm
Insulated length ········································ L: 20 to 60mm ± 2.00mm
61 to 100mm ± 3.00mm
101 to 200mm ± 4.00mm
201 to 3999mm ± 5.00mm
Reinforcement length ······························· F: 6.00 to 20.00 ± 2.00mm
End squareness ········································· s-s’: 0.30mm max.
Ti
Tc
F1 F2
Gold plated conductor is made
with bare copper with flash of gold
at extremities: 0.3
0.05µm AU min.
L
S1 M
E
PW
S2'S1'
S2
) molex’ C REV‘S‘ON ECR/ECN INFORMATION. EC No. DATE. T‘TLE SHEET No. DOCUMENT NUMBER. CREATED / REVISED BY CHECKED BY. APPROVED BY.
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
0.50MM CENTER FFC JUMPER CABLE
(HIGH TEMPERATURE, AU PLATING)
SHEET No.
B EC No:
USW2012-0078
3 of 5
DATE:
2011/09/29
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS-15020-001 M.IMIG D.ENGLISH S.FULTON
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
2.3 COMPOSITION
Conductor: Material: Gold plated copper conductor
Thickness: 0.10mm nominal (Standard)
Insulation tape: Material: Polyester + Flame retardant adhesive
Thickness: 0.086mm nomimal
Color: white
Reinforcement tape:Material: Polyester + Adhesive
Thickness: 0.15 nominal
Color: Blue
2.4 Safety agency approvals
Not applicable.
3 RATINGS
3.1 Current and applicable conductors
3.2 Temperature
Operating temperature: -40°C to +105°C
Cross section Amps
0.03mm² 0.5
) molex’ C REV‘S‘ON ECR/ECN INFORMATION. EC No. DATE. T‘TLE SHEET No. DOCUMENT NUMBER. CREATED / REVISED BY CHECKED BY. APPROVED BY.
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
0.50MM CENTER FFC JUMPER CABLE
(HIGH TEMPERATURE, AU PLATING)
SHEET No.
B EC No:
USW2012-0078
4 of 5
DATE:
2011/09/29
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS-15020-001 M.IMIG D.ENGLISH S.FULTON
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
4 PERFORMANCE
4.1 Electrical requirements
ITEM DESCRIPTION TEST CONDITION REQUIREMENT
1 Conductor
resistance ASTM B 193 730 ohms/km
MAXIMUM
2
Insulation
resistance cond. to
cond.
500 V DC 10 Mohms/km
MINIMUM
3 Dielectric test 200 V AC for 1 minute No disruptive discharge
4 Continuity test 3.0 V DC at 0.1mA passed
5 Voltage rating 60 V AC
MAXIMUM
6 Current rating
at 23°C increase in 10°C at the
surface
(all conductors under load)
0.5 A MINIMUM
4.2 Physical requirements
ITEM DESCRIPTION TEST CONDITION REQUIREMENT
7 Temperature rating -40°C to +105°C
8 Heat resistance 168 hours at 136°C Insulation resistance
Dielelectric test
9 Thermal shock
30 minutes at –55°C
5 minutes at +25°C
30 minutes at +85°C
5 minutes at +25°C
Insulation resistance
after 25 cycles
10 Cold coiling
96 hours at –40°C / The
sample will be wound on a
3mm dia. Mandrel
Insulation resistance
Dielectric test
Visual inspection
11 Wear by abrasion
Test following EN3475-503
Weight: 500g
Speed: 60 cycles/min
Abrasion tool: 0.13mm dia.
10000 cycles (standard)
1000 cycles (shielded)
MINIMUM
12 Folding
The specimen shall be folded
manually (Bending angle: 180°
/ Radius: 4mm)
20 times
MINIMUM
13 Moisture resistance 96 hours at 60°C, 95% RH Insulation resistance
Dielectric test
14 Flame resistance UL 758 VW-1 Passed
15 Solderability
Immersion of the area which is
intended for soldering into a tin
bath at 250 ± 10°C
During 30 seconds
No delamination
Solder reflow below 1 mm
) molex’ C REV‘S‘ON ECR/ECN INFORMATION. EC No. DATE. T‘TLE SHEET No. DOCUMENT NUMBER. CREATED / REVISED BY CHECKED BY. APPROVED BY.
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
0.50MM CENTER FFC JUMPER CABLE
(HIGH TEMPERATURE, AU PLATING)
SHEET No.
B EC No:
USW2012-0078
5 of 5
DATE:
2011/09/29
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS-15020-001 M.IMIG D.ENGLISH S.FULTON
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
5 PACKAGING
According to MOLEX packaging specification: PK-15020-001
6 UL APPROVAL
These products are UL compliant under:
UL style 20706
Temperature rating: 105°C
Voltage rating: 60 V AC
7 ROHS COMPLIANCE
Cable construction is RoHS compliant. This includes base FFC, shielded FFC and
painted shielded FFC.

Products related to this Datasheet

CABLE FFC 22POS 0.50MM 4"
CABLE FFC 45POS 0.50MM 4"
CABLE FFC 20POS 0.50MM 2"
CABLE FFC 10POS 0.50MM 12"
CABLE FFC 24POS 0.50MM 5"
CABLE FFC 10POS 0.50MM 4"
CABLE FFC 40POS 0.50MM 7"
CABLE FFC 6POS 0.50MM 3"
CABLE FFC 30POS 0.50MM 4"
CABLE FFC 20POS 0.50MM 4"
CABLE FFC 10POS 0.50MM 8"
CABLE FFC 7POS 0.50MM 1.18"
CABLE FFC 40POS 0.50MM 6"
CABLE FFC 32POS 0.50MM 8"
CABLE FFC 12POS 0.50MM 6"
CABLE FFC 28POS 0.50MM 12"
CABLE FFC 16POS 0.50MM 2"
CABLE FFC 6POS 0.50MM 6"
CABLE FFC 26POS 0.50MM 6"
CABLE FFC 16POS 0.50MM 4"
CABLE FFC 20POS 0.50MM 4"
CABLE FFC 10POS 0.50MM 6"
CABLE FFC 12POS 0.50MM 2"
CABLE FFC 30POS 0.50MM 6"
CABLE FFC 20POS 0.50MM 1.18"
CABLE FFC 30POS 0.50MM 8"
CABLE FFC 20POS 0.50MM 3"
CABLE FFC 30POS 0.50MM 5"
CABLE FFC 16POS 0.50MM 6"
CABLE FFC 40POS 0.50MM 10"