FG-23629-D65 Drawing Datasheet by Knowles

View All Related Products | Download PDF Datasheet
HOT T FC-23829-D65 SHT |,| ES TNCHEASED JHESSJHE AT THE SCUH} THLET CALSES A POSTTTVE GOTNC VOLTQGE T0 APPEA? AT THE OJTFUT TEHMTNAL (ELHTTVE TO THE NEUATTVE TEHMTVAL 7,565i0,075 ,, amigos, [ TGTi om [ TCOi c021 veto cg >omwg Mi cm] TEHMWAL NEGATWE ~3an h [m] mwm IERMTNAL MATTMUMM sown 3mm Rewsxor 7 O 1? TinenenMHor MT: RELEASE LET/EL MVTSTON <>< "="" -="" dwmxov.="" tn="" wuwm.="" [wehes]="" d="" wows”="" 37:47="" ac’f="" ive="" d="" 5cm="" |0:|="" w="" a‘="" m="" knowles="" electronics="" ~="" ‘="" s”="" ”“9="" dc="" vot="" mm="" drawtne="" [k="" a.="" w="" itasca,="" illinois="" u.s.a.="" mg="" 614="" rrzvos="" microphone="" fg="" 23629="" 065="" w="" ()utlwe="" )nwhg="" sht="" |.|="" 6j4="" “29'09="" www="" m="" n="">
FC-23629-DBS SHEET 2.| rTCdB ; 745 SE 50 g 55 E; ’60 :5 76“) £3, 33 770 ; 75 5 “ 83 9 3 A 5 e T 9 7 3 z 3 6 7 a 3 T00 T030 T0000 ENECUENCV TN HETTZ SENSTTWTTY DENTCE CONEONNTTV WEOUEW NW NW MAX RANGE OF NENTNTTQN ENON TNNz TCU 7’ 3 0 T3 3 TOCO e o 0.0 0 a T0000 70 0 T5 3 NCEES T CASE CONNECTED TO NECNTNE TERNTNNE 7 MTCROPHONE m 3E EUNCETONAE ‘NTTH 3 0 NBC sumv 5 WTCNE SENSTTTVTT‘T TO HLMTDTT‘-’ AT mom T5 0 as dH/ZTTH 4. SENSTTTVTTV AND VOTSE VALUES TNJTCATED CN THTS SPECTETCMTON ARE NALTD AT 507. HLMTDTTV :‘ J 3 SENSTTTWTY CHWCE NH T (TUT‘UT T‘ITPETMCE CHVS OPT DC nW’LTETE1 a . ‘,. . _ ~ NETGHTED NOTSE LCCATTON mm CURTENT WTN Tot/N0LQETL‘DNCL‘ANTTT)S3UPCJLN‘YDC u kHz EGJW 3m M W W T25 T W C M MAX 3dE VAX 28 0 d5 MAX 2803 4430 6800 Human C C N Tr'pTemsnTaTTcT PUT: NELERSE LEVEL TEVTSTCN T i U WOUND” 3'24? Ac ve D WHEV TEST LTMTTS BE USED TO ESTiELTSH TNCOMTNG HSPECTTON ACCFTANLE/REJECTTM W 3\ “TE CRTTERTA, COPREUTTCN 0E TEST ELT’MENT MTH MGWLES TS ALSO TEGVTRED EOR . j j ELTMTNATTON 3E [CVPMENT AND TEST METHOD VARTATTM Mir T'77'09 KNOWLES ELECTRONICS N ITASCA, ILLINOIS U.S.A. m“ MICROPHONE FC-23529-065 firs “$09 PERFORMANCE SPECTETCMTON SHT 2.I m wzmoq

Products related to this Datasheet

MICROPHONE COND ANALOG OMNI