FG-30077-C36 Datasheet by Knowles

View All Related Products | Download PDF Datasheet
7,565i0,075 " [TCTi OCT] DOSTTTVE TEHMWAL HEGATWE ¥OLTPJT TENTH-TL TEHMTNAL HOTES FC-30077-C36 SHT |,| T TNCHEASED JHESSJHE AT THE SCUH} TNLET CALSES A POSTTWE GOTNC VOLTQGE T0 APFEM AT THE OJTFUT TEHMTNAL, (EMTWE TO THE NEGATTVE TEHMWAL n25] SOLDEP BULDUF ¢O, T6i0,02 [030i 00H Hemmer C C 1? TinenenMHor NIH RELEASE LET/EL FEVTSTON A E womsss 442% ' Dwmxovs TN HTLLTHETRS [WEHES] D WWW HMO AC ’r | V6 E 5cm |0:| w a‘ m KNOWLES ELECTRONICS DC VOT SCALE DRAWTNE m. ”THEN ITASCA, ILLINOIS U.S.A. m: » J a r MICROPHONE FC-30077-C35 “J w ‘3 13“: ”5 ()UTLWE WWHG SHT |.| 5w TZ'TB'M Mmum m m n
FC-30077-C36 SHEET 2,| F 'flOdB ‘? 45 >’ 50 g 55 __ _ _______ -- ----- -- -------------- ------------"' ~~ .\ ,50 ’ .—" a: «w mg ‘m 70 ’5 E 75 ES ’80 Efi 20 3156T’89 2 5436’89 2 5456789 ? T00 TOCC T0000 EHE'UENCV TN NERTE’ SENSTTWTTY DEVTCE CONFONTTT EREOJENCV NM MAX TANGE OE TEVTATTON ETOM T NHT TCU ' 0 '5 0 TT 3 TOCO 6 0 0 0,0 0 fl T0000 0 70 0 T6 3 NOTES T CASE CONNECTED TO NEGATTN‘E TERMTNAL 7 MTCRCT’HONE T!) “,E EUNCTTOML WTTH T 6 NBC SUPPLY 5 TNT’TCNE SENSTTTVTT‘T TO HLMTDTT‘-’ NT T300Hz T5 0 06 dH/ZN‘H 4, SENSTTWTTV AND VOTSE VALUES TNJTCATED CN THTS SPECTETCNTTON ARE N’ALTD AT 507. HLMTDTTV :opT DC WWW SfiNEE‘TQNTTY EWET w WWW) WEE OLTPUT TNJETJNNEE OHMS LCCATTON SJPT’LY CURTENT DMTN " T05 gm 1T kHl EOUTN SPL} w mm W T25 T 3v 0 “A MAN 3 dB MAN 30 0 dB MAX 2530 4400 am T’cHsTon c 2 N Tmmumm PM: NELENSE LENEL TEVTSTCN E momma Ac f i ve E u womseoo u v WHEN TEST LTMTTS BE USED TO ESTiELTSH TNCOMTNG HSPECTTON ACCFTANCE/REJECTTm W 3\ WT CRTTERTA, COWEUTTCN 0E TEST EQVPNENT MTH MGWLES Ts ALSO TEGVTRED EON KNOWLES ELECTRONICS ELTMTNATTON 3E ECVPMENT AND TEST METHOD vANTATTm :JLMMZ' TWELVAKVCS ITASCA,ILLINOISU.S.A. MICROPHONE FC-30077-C38 W ‘7"“6 w- av um PERFORMANCE SPECTFTCNTTON SHT 2,| w TZVTESVCS

Products related to this Datasheet

MICROPHONE COND ANALOG OMNI