2000-1-2-23-00-BK Drawing Datasheet by CNC Tech

View All Related Products | Download PDF Datasheet
15.00i0.15 ‘ (214.0:8‘8? y—,A, 19—0 45 :33 (4) m a. . C0 no / 0 § 1.00 53 ©{ 0.50 fig E | F N1 FiNig PM M & (3 14.5 ® @1.ao:o.25 DETAiL A SCALE Izlo NOTE: iMaxeriai: Terminal: Brass CZEBOi1/2H(HVV20~140),T:D.2i0.02mm. sneii : Brass C2680—EH(HV160~175),T:0.5i0.02mmv Housing : LCP(E130i)+30%.G,Fr(UL9470).Black. 2.Piuiing: Terminal: Au painted on Contact area (see order 'irilormati'on), Tom" Sn piaied on solder mii area, both over 5m" rnin. Ni underpimea averail. Sneii : 100u"min. weidubie Ni averuii. 3.Mechanicai Characteristics: Insertion iorce : 4.5Kgf max. Wimdruwing force : 1Kgf ~ 4Kgi. 4.ELECTRICAL CHARACTERisTiC Contact Resislan ' 10m Ohm Max insuiaiion Resiuanee: 100M onrn Min(unmaled) Dielectric withstanding Voltage: soov AC Min SIERMFERAWMEQHM Min(mated) aperming Temperatur rwc~+esc Storage Temperature: reo‘cwios'c -5- SEE DEFAIL A 0,67 O.2810.03TYP. go 0 J1 A“? :1) go: g (5‘2? «- on/oe/os Jody Structumi changes AT ”N 3:1; “" fl" “’2 g “I'll." D 10I2/O3/os XiE NEW ch A0 3 , $L g DATE [mar ECN.NO. DESCRIPTION MARK VER, A P|N1 PM in‘ 3 g *+'—' 9 -1‘OLERANCES- 1:0 A?) mssomanwsgsmm U". a 7mm. g? :7 k 470.90wma @ ' .,, V Vea‘iummwzm (109575?” XX ”-15 xx 1100' APP”: PRODUCINO‘ZOOD—i—Z—ZE—OO—BK RECOMMENDED PCB LAYOUT OF‘ VIEW) xxx 10.20 xixx‘ 11.00‘ CHECK: DATE SCALE UNiT TYPE PAGE TOLERANCE: tOVOSmm XXXX nus xm'msoo'nmw: zen/mm i mm
HDMI AF SMT 四脚DIP有耳
A
C
B
D
G
E
F
1 2 3 4 5 6 7 8 9 10
Z 1 / 1
“ ”
CnC Tech,LLC

Products related to this Datasheet

CONN RCPT HDMI 19POS SMD R/A