QBLP617 Series Datasheet by QT Brightek (QTB)

View All Related Products | Download PDF Datasheet
QT BRIGHTEK
QBLP617 _Series 0602 LED
----------------------------------------------------------------------------------------------------------------------------------------
Product: QBL617_Series
Date: February 06, 2014
Page 1 of 13
Version# 1.4
QT-Brightek Side View LED Series
0602 Side View LED
Part No.: QBLP617 Series
QT BRIGHTEK
QBLP617 _Series 0602 LED
----------------------------------------------------------------------------------------------------------------------------------------
Product: QBL617_Series
Date: February 06, 2014
Page 2 of 13
Version# 1.4
Table of Contents:
Introduction ........................................................................................................................................... 3
Electrical / Optical Characteristic (T=25 oC) .......................................................................................... 4
Absolute Maximum Rating .................................................................................................................... 4
CIE Chromaticity Table ......................................................................................................................... 7
Characteristic Curves ............................................................................................................................ 8
Solder Profile & Footprint .................................................................................................................... 10
Packing ............................................................................................................................................... 11
Labeling .............................................................................................................................................. 12
Ordering Information ........................................................................................................................... 12
Revision History .................................................................................................................................. 13
Disclaimer ........................................................................................................................................... 13
Eels BRIGHTEK 1,60 [0.06”] "No.3 wnd 2 D35 [001’] v75: >v_\_o_on_ Fmodg om; 1.20 [005'] TNQS omd WLQ" THE 3 ch D
QBLP617 _Series 0602 LED
----------------------------------------------------------------------------------------------------------------------------------------
Product: QBL617_Series
Date: February 06, 2014
Page 3 of 13
Version# 1.4
Introduction
Feature:
Water clear lens
Package in tape and reel
Side View Ultra bright 0602 LED package
InGaN technology for IG/IB/IW
AlInGaP technology for R/AG/Y/O
140° Viewing Angle
Description:
These ultra bright side view 0602 LEDs have a height
profile of 0.6mm. With higher packing density and
smaller footprint, these LEDs are ideal for smaller
equipment and miniature application.
Application:
Status indication
Back lighting application
General Use
Certification & Compliance:
TS16949
ISO9001
RoHS Compliant
Dimension:
Units: mm / tolerance = +/-0.1mm
[HBRIGHTEK COO)
QBLP617 _Series 0602 LED
----------------------------------------------------------------------------------------------------------------------------------------
Product: QBL617_Series
Date: February 06, 2014
Page 4 of 13
Version# 1.4
Electrical / Optical Characteristic (T=25 oC)
Product
Color
VF (V)
λD (nm)
IV (mcd)
Typ.
Max.
Min.
Typ.
Max.
Min.
Typ.
QBLP617-IB
Blue
3.1
3.7
465
470
475
50
63
QBLP617-IG
True Green
3.1
3.7
520
525
530
200
380
QBLP617-R
Red
2.0
2.5
615
620
630
63
100
QBLP617-AG
Yellow Green
2.0
2.5
565
570
576
25
35
QBLP617-Y
Yellow
2.0
2.5
585
590
595
80
150
QBLP617-O
Orange
2.0
2.5
600
605
610
80
165
QBLP617-IW
White
3.1
3.7
-
X = 0.28
Y = 0.29
-
160
250
Absolute Maximum Rating
Material
Pd (mW)
IF (mA)
IFP (mA)*
VR (V)
TOP (oC)
TST (oC)
TSOL (oC)**
InGaN
111
30
125
5
-40 to +80
-40 to +85
260
AlInGaP
75
30
125
5
-40 to +80
-40 to +85
260
*Duty 1/8 @ 1kHz
**IR Reflow for no more than 10 sec @ 260 oC
QT BRIGHTEK F F
QBLP617 _Series 0602 LED
----------------------------------------------------------------------------------------------------------------------------------------
Product: QBL617_Series
Date: February 06, 2014
Page 5 of 13
Version# 1.4
Forward Voltage VF for AlInGaP @ IF=20mA
Bin
Min.
Max.
Unit
1.7
2.5
V
Forward Voltage VF for InGaN @ IF=20mA
Bin
Min.
Max.
Unit
f
2.8
3.1
V
g
3.1
3.4
h
3.4
3.7
Luminous Intensity IV @ IF=20mA
Bin
Min.
Max.
Unit
D
25
32
mcd
E
32
40
F
40
50
G
50
63
H
63
80
I
80
100
J
100
125
K
125
160
L
160
200
M
200
250
N
250
320
O
320
400
P
400
500
Q
500
630
Dominant Wavelength λD for Blue @ IF=20mA
Bin
Min.
Max.
Unit
G
465
467.5
nm
H
467.5
470
I
470
472.5
J
472.5
475
QT BRIGHTEK
QBLP617 _Series 0602 LED
----------------------------------------------------------------------------------------------------------------------------------------
Product: QBL617_Series
Date: February 06, 2014
Page 6 of 13
Version# 1.4
Dominant Wavelength λD for Green @ IF=20mA
Bin
Min.
Max.
Unit
U
520
522.5
nm
V
522.5
525
W
525
527.5
X
527.5
530
Dominant Wavelength λD for Red @ IF=20mA
Bin
Min.
Max.
Unit
s
615
620
nm
t
620
625
u
625
630
Dominant Wavelength λD for Yellow Green @ IF=20mA
Bin
Min.
Max.
Unit
h
565
568
nm
i
568
572
j
572
576
Dominant Wavelength λD for Yellow @ IF=20mA
Bin
Min.
Max.
Unit
m
585
590
nm
n
590
595
Dominant Wavelength λD for Oragne @ IF=20mA
Bin
Min.
Max.
Unit
p
600
605
nm
q
605
610
QT BRIGHTEK CCT 0.36 0.34 0.32 > 0.3 G 0.28 0.26 0.24 0.22 0.24 0.26 0.28 0.3 0.32 0.34
QBLP617 _Series 0602 LED
----------------------------------------------------------------------------------------------------------------------------------------
Product: QBL617_Series
Date: February 06, 2014
Page 7 of 13
Version# 1.4
CIE Chromaticity Table
D
E
F
G
0.25
0.24
0.27
0.25
0.29
0.26
0.31
0.27
0.25
0.31
0.27
0.32
0.29
0.33
0.31
0.34
0.27
0.31
0.29
0.32
0.31
0.33
0.33
0.34
0.27
0.24
0.29
0.25
0.31
0.26
0.33
0.27
0.25
0.24
0.27
0.25
0.29
0.26
0.31
0.27
CHBRIGHTEK IF-VF (Ta:25°C) Relative Luminous Intensity-IF (Ta:25°C) Relative Luminous Intensity w 1.; Relative Luminous IntensityiTa -‘:o In m m Ambient Temperature Ta ( ‘C) m E .V / E I “J E ' 2 g : 5 3 a , E '. a U ’ g T, 2g »—1 E 3 Forward Voltage VF (V) 9‘ Forward Current IF (mA) IF-Ta m Forward Current IF (mA) m Ambient Temperalure Ta (°C) Relative \ntensity ( %) Relative Intensity vs. Wavelength 100 75 25 380 m :w N‘ IN V / l 430 430 530 580 Wavelength ( nm ) 1 & 530
QBLP617 _Series 0602 LED
----------------------------------------------------------------------------------------------------------------------------------------
Product: QBL617_Series
Date: February 06, 2014
Page 8 of 13
Version# 1.4
Characteristic Curves
InGaN (IB/IG/IW)
CHBRIGHTEK IFeVF (Ta:25”C) Relative Luminous Intensity Relative Luminous Intensity—Ta Ambient Temperature Ta CC) An Forward Current IF (mA) 2 5.. Relative Luminous Intensity-IF (Ta:25”C) g A. E' ~> *5 ,2 E g :4 :1 U E "c: , E E :1 a ‘ TS H u .. z n E "umbynmwfi Forward Voltage VF (V) 5‘ Forward Cunenl IF (mA) IF-Ta Ambiem Temperalure Ta (°C) Reiative intensxty ( ”/u) 40 60 KB 100 20 Relative Intensity vs. Wavelength m v o 500 55a am 550 Wavelength ( nm ) mu 0 507. IODZ
QBLP617 _Series 0602 LED
----------------------------------------------------------------------------------------------------------------------------------------
Product: QBL617_Series
Date: February 06, 2014
Page 9 of 13
Version# 1.4
AlInGaP (R/AG/Y/O)
CHBRIGHTEK Temperature —~ 300 ('C] 250 200 150— ED~1ZUS 25’C 4'C/s max O 50 100 Time 150 200 250 @953)
QBLP617 _Series 0602 LED
----------------------------------------------------------------------------------------------------------------------------------------
Product: QBL617_Series
Date: February 06, 2014
Page 10 of 13
Version# 1.4
Solder Profile & Footprint
-Recommended tin solder specifications: melting temperature in the range of 178~192 OC
-The recommended reflow soldering profile is as follows (temperatures indicated are as measured on
the surface of the LED resin):
Recommended Pad Layout
Units: mm
Tolerance: ± 0.1mm
CHBRIGHTEK S a ‘2 n 7 C] [3 a T“ § Q 0 e a. a _ fi $03105 El DDS A SECArA E I 402010 0155:005 1751010 UCIOUS 4 01010 Lnudsd parts 0 n: AunDn’c) Engty Dur£s(Mm|fl) 5 25:01!) 9 00mm Fnr‘cy part<(mm4n) 0="" 00mm="" 4)=""><2- 000="" e="" ma="">> — *2 >177?! WWW Inwmumn mm; Feequ U‘rechon \ Cover chs [hboss Ympe (Mm Sum) Lender magma Auunm 'eeL(4,DUOpCS) floisturei proop bag [Latoxe
QBLP617 _Series 0602 LED
----------------------------------------------------------------------------------------------------------------------------------------
Product: QBL617_Series
Date: February 06, 2014
Page 11 of 13
Version# 1.4
Packing
Reel Dimension:
Unit: mm
Tape Dimension:
Unit: mm
Arrangement of Tape:
Packaging Specifications:
QT BRIGHTEK ® QT-Brightek 9 “II III II |III||I|I|I|I|| I III |||I|II||I||| ”II I | Part No: Customer P/N: Item: Q'tv: Vf: Iv: WI: Date: Made in China
QBLP617 _Series 0602 LED
----------------------------------------------------------------------------------------------------------------------------------------
Product: QBL617_Series
Date: February 06, 2014
Page 12 of 13
Version# 1.4
Labeling
Ordering Information
Part #
Orderable Part #
Spec Range
Quantity per reel
QBLP617-IB
QBLP617-IB
Iv=63mcd typ. @ 20mA / Color=465nm ~
475nm
4,000 units
QBLP617-IG
QBLP617-IG
Iv=380mcd typ. @ 20mA / Color=520nm ~
530nm
4,000 units
QBLP617-R
QBLP617-R
Iv=100mcd typ. @ 20mA / Color=615nm ~
630nm
4,000 units
QBLP617-AG
QBLP617-AG
Iv=35mcd typ. @ 20mA / Color=565nm ~
576nm
4,000 units
QBLP617-Y
QBLP617-Y
Iv=150 mcd typ. @ 20mA / Color=585nm ~
595nm
4,000 units
QBLP617-O
QBLP617-O
Iv=165mcd typ. @ 20mA / Color=600nm ~
610nm
4,000 units
QBLP617-IW
QBLP617-IW
Iv=250mcd typ. @ 20mA / CCT Coordinate:
(X= 0.28, Y = 0.29) typ.
4,000 units
QT BRIGHTEK
QBLP617 _Series 0602 LED
----------------------------------------------------------------------------------------------------------------------------------------
Product: QBL617_Series
Date: February 06, 2014
Page 13 of 13
Version# 1.4
Revision History
Description:
Revision #
Revision Date
New Release of QBLP617_series
V1.0
01/11/2012
Add Blue color Spec
V1.1
01/12/2012
Add Orange and White, update to new format
V1.2
06/18/2012
Update White luminous intensity
V1.3
09/13/2013
Update Blue wavelength and luminous intensity
V1.4
02/06/2014
Disclaimer
QT-BRIGHTEK reserves the right to make changes without further notice to any products herein to
improve reliability, function or design. QT-BRIGHTEK does not assume any liability arising out of the
application or use of any product or circuit described herein; neither does it convey any license under
its patent rights, nor the rights of others.
Life Support Policy
QT-BRIGHTEK’s products are not authorized for use as critical components in life support devices or
systems without the express written approval of QT-BRIGHTEK. As used herein:
1. Life support devices or systems are devices or systems which, (a) are intended for surgical implant
into the body, or (b) support or sustain life, and (c) whose failure to perform when properly used in
accordance with instructions for use provided in the labeling, can be reasonably expected to result in
a significant injury of the user.
2. A critical component in any component of a life support device or system whose failure to perform
can be reasonably expected to cause the failure of the life support device or system, or to affect its
safety or effectiveness.

Products related to this Datasheet

LED WHITE CLEAR 0602 SMD R/A
LED BLUE CLEAR 0602 SMD R/A
LED GREEN CLEAR 0602 SMD R/A
LED RED CLEAR 0602 SMD R/A
LED YELLOW CLEAR 0602 SMD R/A
LED BLUE CLEAR 0602 SMD R/A
LED WHITE CLEAR 0602 SMD R/A
LED RED CLEAR 0602 SMD R/A
LED GREEN CLEAR 0602 SMD R/A
LED YLW/GRN CLEAR 0602 SMD R/A
LED YLW/GRN CLEAR 0602 SMD R/A
LED YLW/GRN CLEAR 0602 SMD R/A
LED BLUE CLEAR 0602 SMD R/A
LED WHITE CLEAR 0602 SMD R/A
LED RED CLEAR 0602 SMD R/A
LED ORANGE CLEAR 0602 SMD R/A
LED GREEN CLEAR 0602 SMD R/A
LED YELLOW CLEAR 0602 SMD R/A
LED YELLOW CLEAR 0602 SMD R/A