40520 Heat Sink Dual-Side Drawing Datasheet by Vicor Corporation

View All Related Products | Download PDF Datasheet
(3 a S C) THERMAL INTERFACE 7 SEE NOTE 3(A)OR3(B) 1+ AWAH 7 [WUMWUWI DUAL 11MM 40519 40527 DUAL 19MM 40408 - DUAL 1 1MM 40520 40528 DUAL 19MM 40409 - PUSH—PINS W/ SPRINGS MOO/BAG) Q g VICOR SIZE CAGE CODE DWG NO @ ’43 D 67131 40191
3.20
.126
ASSEMBLED FRONT VIEW
BOTTOM HEATSINK
APPLICATION
SEE NOTE 3
6123 CHIP SHOWN HERE
THERMAL
INTERFACE
SEE NOTE
3(A) OR 3(B)
SCREW (40578)
INSTALLED FROM
BOTTOM SIDE OF PCB.
TORQUE TO 6 IN-LBS.
(2) PL.
TOP HEATSINK
APPLICATION
SEE NOTES 3
PUSH-PINS
SEE NOTE 3,4
AND SELECTION TABLE
GROUNDING TABS
SOLDERED TO PCB
SEE NOTE 3
NOTES:
FOR PCB LAYOUT SEE VICOR APPLICATION DRAWING 40438
.1.
ROHS COMPLIANT PER CST-0001 LATEST REVISION.
2.
THE SOLDERING METHOD USED FOR CHIPS (AND OPTIONAL HEATSINK GROUNDING)
3.
IS IMPORTANT WHEN SELECTING A THERMAL INTERFACE MATERIAL (TIM).
THE PHASE-CHANGE TIM SHOWN IN THESE ILLUSTRATIONS MAY BE DAMAGED BY
TEMPERATURES OVER 125C, SO TWO ASSEMBLY PROCEDURES ARE DESCRIBED BELOW:
(A) FOR HAND-SOLDERING ONLY,
(B) FOR WAVE-SOLDERING AND/OR HAND-SOLDERING.
(A) PLACE BOTTOM-SIDE HEATSINK (WITH PRE-ATTACHED PHASE-CHANGE TIM) ON PCB.
PLACE CHIP AND TOP-SIDE HEATSINK (WITH PRE-ATTACHED TIM AND GROUNDING TABS).
WHILE SUPPORTING PCB, INSERT PLASTIC PUSH-PINS THROUGH BOTH HEATSINKS AND PCB.
(SELECT PROPER PUSH-PIN LENGTH FROM TABLE ON THIS DRAWING.)
IMPORTANT: TO SET FINAL THICKNESS OF PHASE-CHANGE TIM ENSURE THAT THE ENTIRE ASSEMBLY
IS RAISED ABOVE 65C FOR SEVERAL MINUTES.
HAND-SOLDER ALL CHIP AND GROUNDING PINS. ADDITIONAL SOLDERING IRON HEAT
MAY BE REQUIRED TO COMPENSATE FOR LOSSES TO THE HEATSINKS.
(B) WAVE SOLDERING TEMPERATURES ARE UNSUITABLE FOR PLASTIC PUSH-PINS AND
PHASE-CHANGE TIM, SO VICOR TIM 40325 (PARKER CHOMERICS GEL8010) IS RECOMMENDED.
APPLY A UNIFORM .003” (.076MM) LAYER OF TIM 40325 TO THE TOP AND BOTTOM SURFACE
OF THE CHIP, OR TO THE CORRESPONDING HEATSINK SURFACES.
PLACE BOTTOM-SIDE HEATSINK, CHIP, AND TOP-SIDE HEATSINK ON PCB.
WITH A CUSTOM FIXTURE APPLY APPROX. 10 LBS
LOAD TO THE TOP-SIDE HEATSINK AND THEN WAVE-SOLDER ALL PINS.
REMOVE FIXTURE AND INSERT PLASTIC PUSH-PINS THROUGH BOTH HEATSINKS AND PCB.
(SELECT PROPER PUSH-PIN LENGTH FROM TABLE ON THIS DRAWING.)
CARE SHOULD BE TAKEN TO AVOID FULLY COMPRESSING THE
4.
PUSH-PIN SPRING DURING INSTALLATION AS THIS WOULD EXPOSE
THE CHIP TO FORCES GREATER THAN THE RECOMMENDED LIMIT OF
3.1 LBF (13.8 N) PER PUSH-PIN.
PUSH-PIN SELECTION
HEATSINK OPTIONS
REV.
DESCRIPTION
INTL
DATE
APVD
1
RELEASE PER E140060
REJH
01/17/14
REW
2 REVISED PER E140151
SR
01/30/2014
REW
3 REVISED PER E141039
SJW
09/03/14 RH
PUSH-PINS
W/ SPRINGS
(100/BAG)
COLOR
PCB THK NOMINAL
RANGE
PCB THK
MINIMUM
PCB THK
MAXIMUM
32436
BLUE
1.143 MM TO 1.854 MM
[.045"] TO [.073"]
1.041 MM
[.041"]
2.057 MM
[.081"]
32437
GRAY
1.880 MM TO 2.438 MM
[.074"] TO [.096"]
1.676 MM
[.066"]
2.692 MM
[.106"]
HEATSINK TYPE
P/N ASSY HEATSINKS, TIM
AND GROUND TAB
P/N ASSY HEATSINK
W/GROUND TAB ONLY
SOLDERING
METHOD
(SEE NOTE 2)
-
2(A) HAND SOLDER
ONLY
2(B) WITH VICOR 40325
THERMAL GEL
4623
DUAL 11MM
40519 40527
DUAL 19MM
40408
-
6123
DUAL 11MM
40520 40528
DUAL 19MM
40409
-
2
F
7 2
F
7
3
B
8 4
6
C
8 4
A
5 3
C
D
A
VICOR CONFIDENTIAL
5
E
D
6
B
1
E
1
THIS DOCUMENT AND THE DATA DISCLOSED HEREIN OR
HEREWITH IS NOT TO BE REPRODUCED, USED OR
DISCLOSED IN WHOLE OR IN PART TO ANYONE WITHOUT
THE PERMISSION OF VICOR CORP.
SCALE
TOLERANCES ARE:
DECIMALS ANGLES
X.XX [X.X] = ±0.01 [0.25] ±1°
X.XXX [X.XX] = ±0.005 [0.127]
SHEET OF
SIZE
67131
CAGE CODE
40191
DWG NO
3
REV
DRAWN BY
DATE
Robert Wasik
7/12/2013
APP DWG, DUAL HEATSINK,
6123, 4623
SWD
VICOR
THIRD ANGLE PROJECTION
DO NOT SCALE DRAWING
11
3:1
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE : INCH / [MM]
D

Products related to this Datasheet

HS DUAL-SIDE 11MM LONGTDNL FLOW