LMC_yyy_CTP Drawing Datasheet by Visual Communications Company - VCC

View All Related Products | Download PDF Datasheet
> <—“ \="" 120="" c="" usi'd="" m="" lengths="" available="" upo="" n="">
CTP XXX
AVAILABLE UPON
REQUEST
(SEE NOTE 3)
CLEAR
ORDERING CODE
COLOR
CTP
CUSTOM LENGTHS
LMC :
LENGTH CODE
020 .200"
040 .400"
060 .600"
080 .800"
100 1.00"
120 1.20"
UNLESS OTHERWISE SPECIFIED
DRAWING IS THE SOLE PROPERTY OF
.005
4. U.S. & Foreign Pat. Issued & Pend.
SHEET 1 OF 1
4/2310 REV
DPZ
DATE
APPROVALS
SCALE: 6:1
DWG. NO.
A
SIZE
CHECKED
DRAWN
SEE NOTES
FINISH
MATERIAL
1
Phone (760) 560-1300 Fax (760) 560-1301 email vccsales@vcclite.com
52
3
OF VISUAL COMMUNICATIONS COMPANY, INC
VISUAL COMMUNICATIONS COMPANY, INC.
JG
DO NOT SCALE DRAWING
ACRYLIC
DIMENSIONS ARE IN INCHES:
THE INFORMATION CONTAINED IN THIS
IS PROHIBITED.
THIRD ANGLE PROJECTION
PROPRIETARY AND CONFIDENTIAL
TITLE:
REVISIONS
DESCRIPTION DATE INITIALS
190 Bosstick Boulevard, Suite 101 San Marcos, CA 92069 USA
ECN # REV
UL 94-HB
ADD 150 LENGTH;RENAMED DWG;UPDATE FORMAT
4/23/10
INITIAL RELEASE
JG
001
4
VISUAL COMMUNICATIONS COMPANY
211/26/08
10/24/08
10/27/06
REVISED PER ECR 111009AZ01
ADDED 010 LENGTH
SK
KH
WHOLE WITHOUT THE WRITTEN PERMISSION
BREAK ALL CORNERS AND SHARP
ANY REPRODUCTION IN PART OR AS A
EDGES .030 MAX
2.5 MM MICROLITEPIPE
001LMC XXX CTP
K.Howard
N/A
1
ANGLES DECIMALS
1' .X .020
.XX .010
FINISH .XXX
NOTES:
1. MOUNTING: Mounts in .102" ( 2.59mm)hole on 3/16" centers
2. Use Grommet Retainer RTN100 (sold seperately)
3. Custom lengths avavilable upon request (Minimum order quantity may apply)
5/4/10
.125
(3.175mm)
(ORDER SEPERATELY)
GROMMET RETAINER
RTN 100
SECTION A-A
.001
(2.540mm)
.XXX
.100-.005
+
.030
(.762mm)
AA

Products related to this Datasheet

LITEPIPE 2.5MM CLEAR TRANSP
LITEPIPE 2.5MM CLEAR TRANSP
LITEPIPE 2.5MM CLEAR TRANSP
LITEPIPE 2.5MM CLEAR TRANSP
LITEPIPE 2.5MM CLEAR TRANSP
LITEPIPE 2.5MM CLEAR TRANSP
LITEPIPE MICRO 2.5MM CLEAR 100"
LITEPIPE 2.5MM CLEAR TRANSP
LITEPIPE 2.5MM CLEAR TRANSP