JTE Series, 6 W Datasheet by XP Power

View All Related Products | Download PDF Datasheet
XI’EIYS Powil
DC-DC
Specification
6 Watts
4:1 Input Range
DIP-24 Plastic Case
Operating Temperature -40 °C to +100 °C
Single & Dual Outputs
Optional Metal Case
1500 VDC Isolation, 3000 VDC Option
3 Year Warranty
JTE Series
Input
Input Voltage Range 24 V (9-36 VDC)
48 V (18-75 VDC)
Input Current See table
Input Filter Pi network
Input Reflected Ripple 20 mA pk-pk through 12 µH inductor
and 4.7 µF capacitor
Input Surge 24 V models 50 VDC for 100 ms
48 V models 100 VDC for 100 ms
Under Voltage Lockout 24 V models on >8.5 V, off <8.0 V
48 V models on >16.5 V, off <15.5 V
Output
Output Voltage See table
Output Voltage Balance ±2% max, dual output models
Initial Set Accuracy ±2% max
Minimum Load No minimum load required
Line Regulation ±0.5% max
Load Regulation ±1.2% max for single output and
±5% max for dual output from 10-100%
Cross Regulation ±5% max on dual output models
(see note 4)
Start Up Delay 20 ms typical
Ripple & Noise 80 mV pk-pk (100 mV for D24 models),
20 MHz bandwidth (see note 5)
Transient Response <3% max deviation, recovery to within 1%
in 300 µs for a 25% load change (4%
max. deviation for S3V3 models)
Overload Protection 135% - 185% of Full Load
Short Circuit Protection Trip & restart (Hiccup mode),
auto recovery
Maximum Capacitive See table
Load
Temperature ±0.02/°C max
Coefficient
xppower.com
General
Efficiency See table
Isolation Voltage 1500 VDC Input to Output, for optional
high isolation version 3000 VDC input to
output add suffix ‘-H’ to model number
1000 VDC Input to Case
1000 VDC Output to Case
Isolation Capacitance 1000 pF typical input to output
Isolation Resistance • 109Ω
Switching Frequency 330 kHz typical
Power Density 15 W/in3
MTBF >800 kHrs to MIL-HDBK-217F
at 25 °C, GB
Environmental
Operating Temperature -40 °C to +100 °C, derate from 100% load
at +60 °C to no load at +100 °C
Case Temperature +100 °C max
Storage Temperature -55 °C to +125 °C
Cooling Natural convection
Operating Humidity Up to 95%, non-condensing
EMC
Emissions EN55022 class A conducted
ESD Immunity EN61000-4-2, Level 3
8 kV air discharge Perf Criteria B,
6 kV contact discharge Perf Criteria B
Radiated immunity EN61000-4-3, 10 V/m, Perf Criteria A
EFT/Burst EN61000-4-4, level 3, Perf Criteria A*
Surge EN61000-4-5, level 2, Perf Criteria A*
Conducted Immunity EN61000-4-6, 10 Vrms, Perf Criteria A
Magnetic Fields EN61000-4-8, 1 A/m, Perf Criteria A
Safety
Safety Approvals UL60950-1, CAN/CSA C22.2 No.60950-1
* External input capacitor required, 220µF/100V
JTEOG M Mun mA JTEDEZASBVC! mu mA ”50524505 sun mA JTEDEZAS‘Z 400 mA JTEDEZAS‘S 250 mA ”50524524 1 A25 mA ”50524024 Mun mA JTEDEAESBVC! mu mA ”50545505 sun mA JTEDEAES‘Z 400 mA JTEDEAES‘S 250 mA ”50545524 gens mA JTEDEAEDDB mun mA JTEDEAEDDS 3250 MA ”5054mm 12m mA JTEDEAEDIS 1‘25 mA ”50545024 ern ern Common , m ovoul Common um um Laad (%) 4720010203040506078000
27 Nov 17
DC-DC
JTE06
Models and Ratings
Notes
Printed Face
32 11
9
2223 14
16
Bottom View
1.25
(31.75)
0.80
(20.32)
0.40
(10.40)
0.60
(15.24)
0.90
(22.86)
0.02
(0.50)
0.02
(0.50) 0.20
(5.08)
0.12
(3.05)
Pin
Single Dual
2
-Vin -Vin
3
-Vin
-Vin
9
No Pin Common
11
N.C. -Vout
14
+Vout +Vout
16
-Vout Common
22
+Vin +Vin
23
+Vin +Vin
Input Voltage Output Voltage Output Current Input Current(2) Maximum
Capacitive Load(3) Efficiency Model Number(1,6)
No Load Full Load
9-36 V
3.3 V 1400 mA 10 mA 257 mA 470 µF 76% JTE0624S3V3
5.0 V 1200 mA 10 mA 316 mA 470 µF 80% JTE0624S05
12.0 V 500 mA 10 mA 301 mA 100 µF 84% JTE0624S12
15.0 V 400 mA 10 mA 301 mA 100 µF 84% JTE0624S15
24.0 V 250 mA 10 mA 301 mA 47 µF 84% JTE0624S24
±3.3 V ±909 mA 10 mA 324 mA ±220 µF 78% JTE0624D03
±5.0 V ±600 mA 10 mA 308 mA ±220 µF 82% JTE0624D05
±12.0 V ±250 mA 10 mA 301 mA ±100 µF 84% JTE0624D12
±15.0 V ±200 mA 15 mA 301 mA ±100 µF 84% JTE0624D15
±24.0 V ±125 mA 20 mA 308 mA ±47 µF 82% JTE0624D24
18-75 V
3.3 V 1400 mA 7 mA 128 mA 470 µF 76% JTE0648S3V3
5.0 V 1200 mA 7 mA 154 mA 470 µF 82% JTE0648S05
12.0 V 500 mA 7 mA 151 mA 100 µF 84% JTE0648S12
15.0 V 400 mA 7 mA 151 mA 100 µF 84% JTE0648S15
24.0 V 250 mA 7 mA 151 mA 47 µF 84% JTE0648S24
±3.3 V ±909 mA 7 mA 162 mA ±220 µF 78% JTE0648D03
±5.0 V ±600 mA 7 mA 154 mA ±220 µF 82% JTE0648D05
±12.0 V ±250 mA 7 mA 151 mA ±100 µF 84% JTE0648D12
±15.0 V ±200 mA 7 mA 151 mA ±100 µF 84% JTE0648D15
±24.0 V ±125 mA 10 mA 158 mA ±47 µF 80% JTE0648D24
1. For optional 3000 VDC isolation add suffix ‘-H’ to model number.
2. Input current measured at nominal input voltage.
3. Maximum capacitive load is per output.
4. Cross regulation for duals is ±5% when one output is at 100% and the other is
varied between 25% and 100%.
5. Ripple & Noise measured with 1µF ceramic capacitor across output pins.
6. For optional metal case version, add suffix ‘-M’ to part number e.g.
JTE0624S12-M.
Mechanical Details
Plastic Case
Printed Face
Bottom View
1.25
(31.75) 0.90
(22.86)
0.80
(20.32) 0.60
(15.24)
DIA
0.02
(0.50)
0.10
(2.54)
0.40 (10.40)
0.12 (3.05) Min.
0.20
(5.08)
2 3
22 16 1423
911
P
1
9
2
B
Optional Metal Case
Notes
1. All dimensions are in inches (mm)
2. Weight: 0.04 lbs (17 g) approx.
3. Pin diameter: 0.02 ±0.002 (0.5 ±0.005)
4. Pin pitch tolerance: ±0.014 (0.35)
5. Case tolerance: ±0.02 (±0.5)
Application Note
Derating Curve
-40 -20 010 20 30 40 50 60 70 80 90 100
20
40
60
80
100
Ambient Temperature (ºC)
Load (%)
0

Products related to this Datasheet

DC DC CONVERTER 3.3V 6W
DC DC CONVERTER +/-24V 6W
DC DC CONVERTER 5V 6W
DC DC CONVERTER 12V 6W
DC DC CONVERTER +/-12V 6W
DC DC CONVERTER +/-3.3V 6W
DC DC CONVERTER 5V 6W
DC DC CONVERTER +/-3.3V 6W
DC DC CONVERTER +/-15V 6W
DC DC CONVERTER 15V 6W
DC DC CONVERTER 24V 6W
DC DC CONVERTER 3.3V 6W
DC DC CONVERTER 12V 6W
DC DC CONVERTER 24V 6W
DC DC CONVERTER +/-5V 6W
DC DC CONVERTER +/-24V 6W
DC DC CONVERTER +/-12V 6W
DC DC CONVERTER 15V 6W
DC DC CONVERTER +/-5V 6W
DC DC CONVERTER +/-15V 6W